ASVHSVH16K305 Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO.
GAM-084
DRAWING NO.
GAM-084
DATE
3/9/2016
DATE
3/9/2016
ASSEMBLY PART NO.
ASVHSVH16K305
ASSEMBLY PART NO.
ASVHSVH16K305
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 SVH-41T-P1.1 VH CONNECTOR CONTACT
2 UL1007, 16 AWG BLACK
Applicable Tooling
APPLICATOR
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(326 +/- 5.0)(326 +/- 5.0)
304.8 +/- 5.0304.8 +/- 5.0
22
11
11
DESCRIPTION
3.96 mm Pitch VH Series Standard Leads - 12" Inside Length
DOUBLE-END LEADS
DESCRIPTION
3.96 mm Pitch VH Series Standard Leads - 12" Inside Length
DOUBLE-END LEADS
NO. OF CIRCUITS
HOUSING PART NO.
N TYPE
HOUSING PART NO.
M TYPE
2 VHR-2N VHR-2M
3 VHR-3N VHR-3M
4 VHR-4N VHR-4M
5 VHR-5N VHR-5M
6 VHR-6N VHR-6M
7 VHR-7N VHR-7M
8 VHR-8N -
9 VHR-9N VHR-9M
10 VHR-10N -
11 VHR-11N -
Applicable Housings
SP7/2/2018Add electrical specifications1
Current: 10A AC/DC
Voltage: 250V AC/DC
Electrical Specifications
Current: 10A AC/DC
Voltage: 250V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

JUMPER SVH-41T-P1.1 X2 12"