APALPAL22K305 Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
STEVEN PILKWGFON
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO.
GAM-066
DRAWING NO.
GAM-066
DATE
3/8/2016
DATE
3/8/2016
ASSEMBLY PART NO.
APALPAL22K305
ASSEMBLY PART NO.
APALPAL22K305
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 SPAL-001T-P0.5 PAL CONNECTOR CONTACT
2 UL1061, 22 AWG BLACK
Applicable Tooling
APPLICATOR
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(330.4 +/- 5.0)(330.4 +/- 5.0)
304.8 +/- 5.0304.8 +/- 5.0
22
11
11
DESCRIPTION
2.0 mm Pitch PAL Series Standard Leads - 12" Inside Length
DOUBLE-END LEADS, M-M
DESCRIPTION
2.0 mm Pitch PAL Series Standard Leads - 12" Inside Length
DOUBLE-END LEADS, M-M
NO. OF CIRCUITS
HOUSING PART
NO. WITH
PANEL LOCKS
HOUSING PART
NO. WITHOUT
PANEL LOCKS
2 PALR-02V PALR-02VF
3 PALR-03V PALR-03VF
4 PALR-04V PALR-04VF
5 - PALR-05VF
6 PALR-06V PALR-06VF
7 PALR-07V PALR-07VF
8 PALR-08V PALR-08VF
Applicable Housings
SP7/2/2018Add electrical specifications1
Current: 3.0A AC/DC
Voltage: 100V AC/DC
Electrical Specifications
Current: 3.0A AC/DC
Voltage: 100V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

JUMPER SPAL-001T-P0.5 X2 12"