ERJ Series, Low Resistance Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic INDUSTRY Thick Film Chip - m In W Ell Ilil Series: ERJ 2LW, 3LW, 6LW, ERJ ZBW,3BW,6BW,BBW,6CW,8CW E El] 5 m m m ERJ 2B, 3B, 60, GB, SB, 145, ERJ 3R, 6R, 8R, 14R, 12R, 122, 1TR ERJ L03, L06, L08, L14, L12, L1D, L1w Features rising--- ERJZLW, 3LW, 6LW, 23w, 33w, 6BW, 8BW, 6CW, scw i75x10’5/K (ERJ6CW, ERJ8CW) O RoHS compliant I As for Packaging Methods, Land Pattern, Soldering Conditions and Safety Precautions, Please see Data Files Explanati n of Part Numbers 1 2 3 4 5 6 7 s 9 10 11 12 Vressea Carrier Taping E R J 2 B W G R 0 4 7 X Punched Gamer mm
Thick Film Chip Resistors / Low Resistance Type
Thick Film Chip Resistors /
Low Resistance Type
Series:
ERJ 2LW, 3LW, 6LW,
ERJ 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
ERJ 2B, 3B, 6D, 6B, 8B, 14B,
ERJ 3R, 6R, 8R, 14R, 12R, 12Z, 1TR
ERJ L03, L06, L08, L14, L12, L1D, L1W
● Current Sensing resistor
● Small size and lightweight
● Realize both low-resistance & High-precision by original thick film resistive element & special electrode
  structure
● Suitable for both reflow and flow soldering
● Realize High-power by double-sided resistive elements structure that aimed to suppress temperature
rising ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
● Low TCR…………………
±75×10-6/KERJ6CW, ERJ8CW
● Low Resistance Value… Thick film resistors available from 5 mΩ (ERJ3LW, 6LW)
● Reference Standard…… IEC 60115-8, JIS C 5201-8, JEITA RC-2144
● AEC-Q200 compliant
RoHS compliant
As for Packaging Methods, Land Pattern, Soldering Conditions and Safety Precautions,
Please see Data Files
● ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
<High power (double-sided resistive elements structure) type>
Thick Film
Chip Resistors
*Please refer to the rating table
for the resistance tolerance.
Punched Carrier Taping
4 mm pitch, 5,000 pcs
ERJ2BW
ERJ2LW
0603
0805
Pressed Carrier Taping
2 mm pitch, 10,000 pcs
1 W
2BW
±0.5 %*
3BW
6BW
0402
±5 %
Resistance Tolerance
Code Tolerance
Resistance Value
10 mΩ0402
Product Code inch size Power Rating
Code
3LW
6LW
0.2 W
0.25 W
0.5 W
Part No.
Packaging Methods
Resistance Value
2LW
0603
0805
PackagingCode
F
Explanation of Part Numbers
1 W
0.25 W
Shown by 4 digits or
letters.
(Ex.)
R005 : 0.05 Ω = 5 mΩ
R047 : 0.047 Ω = 47 mΩ
V
D
X
10 m to 100 mΩ
5 mΩ, 10 mΩ
5, 6, 7, 8, 9 mΩ
10 m to 30 mΩ
10 m to 50 mΩ
J
±1 %
G ±2 %
0.5 W
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
29-Jan-20
ERJ3LW
ERJ6LW
ERJ3BW
ERJ6BW
ERJ8BW
ERJ6CW
ERJ8CW
47 m to 100 mΩ
20 m to 100 mΩ
10 m to 100 mΩ
1206
0805
1206
6CW
8CW
8BW
0.33 W
0.5 W
12 3 4 567
8
910 11 12
E
R
J
2
B
W
G
R
0
4
7
X
Panasonic INDUSTRY Thick Film Chip Resistors / Low Resistance Type o ERJZBS/ZBQ, 3BS/3BQ, 6BS/6BQ, BBS/BBQ, 14BS/14BQ, 6D, 3R, 6R, 8R, 14R, 12R, 122, lTR E R J 8 R Q F R 2 2 V 5 0.111 to 0.20 Tolerance Packaging Part No. EB 0402 W Q 0.22;) to 9 m D 105 "/u’ Punched came: Tapmq 3a 0503 0.25 w F :1 "/0 ER 0503 0 1 w G :2 "/0 50 0505 0 5 w 1 :5 "/0 50 0505 0.33 w SR 0505 w 50 1205 0 5 w SR 1205 0.25 w 14B 1210 0 5 w 14R 1210 0.25 w 12R 1512 0 5 w 122 2010 0 5 w FR 2512 1 w 0 ERJL03, L06, L08, L14, L12, L1D, L1W s E R J L 1 4 K J 5 O M U ’_l EH H l_‘ SlZe, Power Rating Resistance value Reslslarlce value Packaglng Methods 5ta Tolerance Packaging Part No. L03 0503 0 2 w 2 o, F :1 % L05 0505 0.25 w 1 :5 % L08 1205 0.33 w L14 1210 0.33 w 1 L12 1512 0 5 w U 20 mn [0101)le LlD 2010 0 5 w * L03, L06, L08 : 47 mm [0100 no L1w 2512 1 w ERJZLW 0.2 :1, :2, :5 10 m 0 to +500 55 to +125 Grade 1 5 m 0 to +700 55 to +125 10 m 0 to +300 55 to +125 ERJELW 0.5 :1, :2, :5 5, 5, 7, B, 9 m 0 to +300 :55 to +125 Grade 1 ERJZBW 0.25 :1, :2, :5 47 m o 100 m (524) 0 to +300 55 to +155 Grade 0 m ERJECW 0.5 :0.5, :1, :2, :5 10 m o 30 m (524) :75 +55 to +125 Grade 1 ERJSCW 1 :1, :2, :5 10 m to 50 m (524) :75 +55 to +125 Grade 1 (1) Use It on the condltloh that the case temperature IS below the upper category temperature. - Rated Contmuous Worklng Voltage (RCWV) shall be determmed from RCWV:JP—ower Ratmg >< reslstarlce="" value.="" -="" overload="" test="" voltage="" (otv)="" shall="" be="" determlned="" from="" ow:5peclned="" magnlncatlon="" (refer="" to="" performance)="" x="" rcw.="" (2)="" please="" contact="" us="" when="" reslstors="" of="" irregular="" serres="" are="" needed.="">
Thick Film Chip Resistors / Low Resistance Type
ERJ2BS/2BQ, 3BS/3BQ, 6BS/6BQ, 8BS/8BQ, 14BS/14BQ, 6D, 3R, 6R, 8R, 14R, 12R, 12Z, 1TR
<High power type/Standard type>
Thick Film
Chip Resistors
✽2B:0.22 Ω to 1.0 Ω
*Please refer to the
rating table for the
resistance tolerance.
ERJL03, L06, L08, L14, L12, L1D, L1W <Low TCR type>
Thick Film Standard
Chip Resistors 20 mΩ, 22 mΩ,
33 mΩ, 39 mΩ, (Ex.)
47 mΩ, 50 mΩ, 50M : 50 mΩ,
100mΩ 10C : 100 mΩ
20 mΩ to 100 mΩ
 L03, L06, L08 : 47 mΩ to 100 mΩ
L1D, L1W : 40 mΩ to 100 mΩ
High power (double-sided resistive elements structure) type
(E24)
20 mΩ ≤ R < 39 mΩ:0 to +250
39 mΩ ≤ R ≤ 100 mΩ:0 to +150
10 mΩ ≤ R < 15 mΩ:0 to +300
15 mΩ ≤ R ≤ 100 mΩ:0 to +200
10 mΩ ≤ R < 20 mΩ:0 to +200
20 mΩ ≤ R < 47 mΩ:0 to +150
47 mΩ ≤ R ≤ 100 mΩ:0 to +100
(E24)
(E24)
(1) Use it on the condition that the case temperature is below the upper category temperature.
   Rated Continuous Working Voltage (RCWV) shall be determined from RCWV=Power Rating × Resistance Value.
   Overload Test Voltage (OTV) shall be determined from OTV=Specified Magnification (refer to performance) × RCW.
(2) Please contact us when resistors of irregular series are needed.
(1206)
ERJ2LW
ERJ3LW
ERJ6LW
ERJ2BW
ERJ3BW
ERJ6BW
ERJ8BW
ERJ6CW
ERJ8CW
(0603)
(0603)
(0805)
(1206)
(0402)
(0805)
(0402)
(0805)
10 m
to
50 m
–55 to +125
–55 to +125
–55 to +125
–55 to +155
AEC-
Q200
Grade
Part No.
(inch size)
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
0.2
Power Rating
at 70 °C(1)
(W)
1
±1, ±2, ±5
±1, ±2, ±5
±1, ±2, ±5
Resistance
Range(2)
(Ω)
Category
Temperature
Range(℃)
T.C.R.
(×10-6/K)
10 m
Should a safety concern arise regarding this product, please be sure to contact us immediately.
29-Jan-20
±1, ±2, ±5
Grade 1
0.25
0.33
5 m
10 m
5, 6, 7, 8, 9 m
0.25
0.5
0.5
1
0.5
0 to +300
0 to +300
47 m to 100 m
20 m to 100 m (E24)
10 m to 100 m (E24)
(E24)
10 m to
100 m
10 m to 30 m
Product Code
Code inch size
L03
0603
L06
0805
Power Rating
Resistance
Tolerance
(%)
Grade 1
Embossed Carrier Taping
4 mm pitch, 3,000 pcs
ERJL14
ERJL12
ERJL1D
ERJL1W
U
F
±1
J
±5
0.2 W
0.25 W
U
Embossed Carrier Taping
4 mm pitch, 5,000 pcs
K
Tolerance
0 to +500
0 to +700
0 to +300
±75
±75
–55 to +125
Grade 1
Grade 1
Grade 1
–55 to +155
–55 to +125
–55 to +125
–55 to +155
–55 to +155
Grade 0
Grade 0
Grade 0
Grade 0
12R
12Z
Product Code
Code inch size
0603
0.25 W
Resistance Tolerance
2B
0402
0.166 W
Code
Tolerance
S
0.22Ω to 9.
3B
±2
0805
0.33 W
J
±5
0805
0.125 W
1TR
1210
1812
Shown by 3
digits or letters.
Resistance Value
Part No.
ERJ2B
Packaging Methods
ERJ3B/3R
ERJ6D/6B/
ERJ6R
ERJ8B/8R
ERJ14B/14R
ERJ12R
ERJ12Z
Punched Carrier Taping
4 mm pitch, 5,000 pcs
Embossed Carrier Taping
4 mm pitch, 5,000 pcs
0.5 W
Resistance Value Region
0. to 0.
Q
0.5 W
0.5 W
0.25 W
Power Rating
0.1 W
F
±1
2 mm pitch,10,000 pcs
14R
3R
0603
6B
6R
6D
8R
1206
8B
1206
14B
1210
0805
1210
0.33 W
V
Embossed Carrier Taping
4 mm pitch, 4,000 pcs
U
ERJ1TR
0.5 W
1 W
Shown by 3
digits or letters.
Only when it is D
(E24,E96) or F
(E96), shown by
4 digits or
letters.
(Ex.)
R22 : 0.22 Ω
R102 : 0.102 Ω
0.25 W
D
 ±0.5 %*
G
2010
2512
Code
Packaging
X
Punched Carrier Taping
0.5 W
Resistance Value
Resistance Tolerance
Code
L1W
2512
1 W
Code
Part No.
Packaging
Code
Packaging Methods
VPunched Carrier Taping
4 mm pitch, 5,000 pcs
ERJL03
ERJL06
ERJL08
L12
1812
0.5 W
L1D
2010
0.5 W
L08
1206
0.33 W
Resistance Value
L14
12 3 4 5678910 11
E
R
J
8
R
Q
F
R
2
2
V
1
2
3
4
5
6
7
8
9
10
11
12
E
R
J
L
1
4
K
J
5
0
M
U
Panasonic 'NDUSTRY Thick Film Chip Resistors / Low Resistance Type Ra gs ERJZBS 0.10 to 0.20 (E24) ERJZBQ 0.22 to 1.0 (E24) ERBBS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) ERJEDS 0.10 to 0.20 ERJEBS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) ERJSBS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) EknABs 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) (1) Use it on the condition that the case temperature is below the upper category temperature. (2) E96 series also have $0.5 %, s1 % line-up. - Rated Continuous Working Voltage (RCWV) shall be determined from RCWV:Jm - Overload Test Voltage (OTV) shall be determined from OTV:Speclfied Magnlficatlcn (refer to performance) >< rcw.="" (3)="" please="" contact="" us="" when="" resistors="" of="" irregular="" series="" are="" needed.=""> ERBRS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) ERJERS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) ERJSRS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) EknARs 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) ERJIZRS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) ERJIZZS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) ERJITRS 0.10 to 0.20 (E24) 0.22 to 0.91 (E24) 1.0 to 9.1 (E24) (1) Use it on the condition that the case temperature is below the upper category temperature. - Rated Continuous Working Voltage (RCWV) shall be determined from RCWV:Jm - Overload Test Voltage (OTV) shall be determined from OTV:Speclfied Magnification (refer to performance) >< rcw.="" (2)="" please="" contact="" us="" when="" resistors="" of="" irregular="" series="" are="" needed.="">
Thick Film Chip Resistors / Low Resistance Type
High power type
ERJ2BS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +300
ERJ2BQ
0.22 to 1.0
(E24) 0.22 Ω ≤ R ≤ 1.0 Ω : 0 to +250
ERJ3BS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +300
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +300
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±200
ERJ6DS
0.10 to 0.20
(E24,E96) 0.10 Ω ≤ R < 0.22 Ω : 0 to +150
0.22 Ω ≤ R < 1.0 Ω : 0 to +100
1.0 Ω ≤ R ≤ 9.1 Ω : ±100
ERJ6BS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +250
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +250
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±200
ERJ8BS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +250
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +250
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±200
ERJ14BS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +200
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +200
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±100
(1) Use it on the condition that the case temperature is below the upper category temperature.
(2) E96 series also have ±0.5 %, ±1 % line-up.
   Rated Continuous Working Voltage (RCWV) shall be determined from RCWV=Power Rating × Resistance Value.
   Overload Test Voltage (OTV) shall be determined from OTV=Specified Magnification (refer to performance) × RCW.
(3) Please contact us when resistors of irregular series are needed.
Standard type
ERJ3RS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +300
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +300
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±200
ERJ6RS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +250
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +250
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±200
ERJ8RS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +250
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +250
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±200
ERJ14RS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +200
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +200
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±100
ERJ12RS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +200
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +200
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±100
ERJ12ZS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +200
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +200
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±100
ERJ1TRS
0.10 to 0.20
(E24) 0.10 Ω ≤ R < 0.22 Ω : 0 to +200
0.22 to 0.91
(E24) 0.22 Ω ≤ R < 1.0 Ω : 0 to +200
1.0 to 9.1 (E24) 1.0 Ω ≤ R ≤ 9.1 Ω : ±100
(1) Use it on the condition that the case temperature is below the upper category temperature.
   Rated Continuous Working Voltage (RCWV) shall be determined from RCWV=Power Rating × Resistance Value.
   Overload Test Voltage (OTV) shall be determined from OTV=Specified Magnification (refer to performance) × RCW.
(2) Please contact us when resistors of irregular series are needed.
ERJ3BQ
ERJ6DQ
ERJ6BQ
ERJ8BQ
ERJ14BQ
(0603)
(0805)
(0805)
(0805)
(1206)
(1210)
(1210)
(1206)
Grade 0–55 to +155
–55 to +155
±1, ±2, ±5 –55 to +155 Grade 0
(0603)
(0805)
(0603)
(0805)
Grade 0
Grade 0
Grade 0
0.22 to 9.1
0.5
±1, ±2, ±5 –55 to +155
±1, ±2, ±5
±1, ±2, ±5
–55 to +155 Grade 0
–55 to +155 Grade 0
Grade 0
±1, ±2, ±5
±1, ±2, ±5
Grade 0
–55 to +155 Grade 0
0.25
ERJ12ZQ
ERJ1TRQ
0.5 ±0.5, ±1, ±2, ±5 (E24,E96)
±1, ±2, ±5
–55 to +155
–55 to +155
–55 to +155
(1206)
(1210)
ERJ3RQ
ERJ6RQ
(1206)
0.5
0.5
(1210)
(1812)
(2010)
(2512)
Grade 00.25
0.5
Category
Temperature
Range(℃)
AEC-
Q200
Grade
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
29-Jan-20
Part No.
(inch size)
Power Rating
at 70 °C(1)
(W)
Resistance
Tolerance
(%)
0.1 ±1, ±2, ±5
0.25 ±1, ±2, ±5 –55 to +155 Grade 0
Resistance
Range(2)
(Ω)
T.C.R.
(×10-6/K)
1
0.125
ERJ8RQ
ERJ14RQ
ERJ12RQ
±1, ±2, ±5 –55 to +155
(1812)
(2010)
(2512)
Part No.
(inch size)
Power Rating
at 70 °C(1)
(W)
Resistance
Tolerance(2)
(%)
Resistance
Range(3)
(Ω)
T.C.R.
(×10-6/K)
Category
Temperature
Range(℃)
AEC-
Q200
Grade
(0402)
(0402)
(0603)
(0805)
0.166 –55 to +155 Grade 0
0.33 ±1, ±2, ±5
±1, ±2, ±5
Panasomc 'NDUSTRY Thick Film Chip Resistors / Low Resistance Type ERJLOE ERJLOS ERJL14 ERJLIZ ERJLIW (1) Use it on the condition that the case temperature is below the upper category temperature. - Rated Contlnuous Worklng Voltage (RCWV) shall be determined from wwwm - Overload Test Voltage (OTV) shall be determined from OTV:Speclfied Magnlficatlon (refer to performance) x RCW. (2) Standard R.V. : 20 mi), 22 mfl, 33 m9, 39 m0, 47 mi), 50 m0, 100 mfl, Custom R.V. : Each 1 m0 Within upper range. Power Derating Curve above 70 °C, power rating shali be derated in accordance Wlth the figure on the rlght. u 20 40 so 80 100 120 140 15
Thick Film Chip Resistors / Low Resistance Type
Low TCR type
ERJL03
ERJL06
ERJL08
ERJL14
ERJL12
ERJL1D
ERJL1W
(1) Use it on the condition that the case temperature is below the upper category temperature.
   Rated Continuous Working Voltage (RCWV) shall be determined from RCWV=Power Rating × Resistance Value.
   Overload Test Voltage (OTV) shall be determined from OTV=Specified Magnification (refer to performance) × RCW.
(2) Standard R.V. : 20 mΩ, 22 mΩ, 33 mΩ, 39 mΩ, 47 mΩ, 50 mΩ, 100 mΩ, Custom R.V. : Each 1 mΩ within upper range.
Power Derating Curve
For resistors operated in ambient temperatures
above 70 °C, power rating shall be derated in
accordance with the figure on the right.
–55 to +125
20 m to 100 m
20 m to 100 m
–55 to +125
–55 to +125
–55 to +125
–55 to +125
Grade 1
Grade 1
–55 to +125
Grade 1
Construction
(1210)
(1812)
(2010)
±200
±100
±100
0.2
0.25
±1, ±5
±1, ±5
(0603)
(0805)
(1206)
47 m to 100 m
47 m to 100 m
Part No.
(inch size)
0.33
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
29-Jan-20
0.33
0.5
0.5
1
40 m to 100 m
Grade 1
Grade 1
AEC-
Q200
Grade
–55 to +125
Power Rating
at 70 °C(1)
(W)
Resistance
Tolerance
(%)
Resistance
Range(2)
(Ω)
T.C.R.
(×10-6/K)
Category
Temperature
Range(℃)
Grade 1
(2512)
R < 47 mΩ : ±300
R ≥ 47 mΩ : ±100
Grade 1
40 m to 100 m
±1, ±5
±1, ±5
47 m to 100 m
-60
-20
0
20
60
20
40
60
80
100
80
100
140
180
0
-40
40
160
120
-55
70
155
125 ℃
Rated Load (%)
Ambient Temperature (°C)
Alumina substrate
Protective coating
Thick film resistive element Electrode (Outer)
Electrode (Between)
Electrode (Inner)
Panasomc 'NDUSTRY Thick Film Chip Resistors / Low Resistance Type Dimensions in mm (not to scale) Dimensions (mm) ) ERJER ERJSE ERJL03
Thick Film Chip Resistors / Low Resistance Type
ERJ2LW
ERJ2BW
0.60±0.10
1.10±0.10
0.8
0.8
0.8
3
3
0.60±0.10
0.60±0.10
0.65±0.10
0.65±0.10
0.65±0.10
0.60±0.10
13
13
10
16
27
27
0.60±0.10
0.60±0.10
0.60±0.10
6
0.24±0.10
0.20±0.10
1.30±0.20
0.40±0.05
0.35±0.05
0.35±0.05
0.55±0.10
0.55±0.10
0.45±0.10
0.70±0.10
0.65±0.10
0.65±0.10
0.60±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.60±0.20
0.60±0.20
0.60±0.20
0.45±0.20
0.55±0.25
0.40±0.20
1.00±0.20
1.10±0.201.60±0.20
1.60±0.20
2.50±0.20
3.20±0.20
2.50±0.20
3.20±0.20 0.65±0.20
0.65±0.20
0.25±0.10
0.24±0.10
0.27±0.10
0.50±0.20
0.40±0.20
0.30±0.15
0.63±0.20
0.55±0.20
1.10±0.20
0.60±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.60±0.20
0.55±0.20
0.60±0.20
0.50±0.20
0.40±0.20
0.30±0.20
0.63±0.20
0.40±0.20
0.40±0.20
1.00±0.20
1.25±0.10
1.30±0.20
1.60±0.20
0.45±0.20
3.20±0.20
1.60+0.05/-0.15
6.40±0.20
0.50+0.10/-0.05
0.50+0.10/-0.05
0.50+0.10/-0.05
0.80±0.15
0.80±0.15
0.80+0.15/-0.05
1.25±0.20
1.25±0.20
1.25±0.10
3.20±0.20
3.20+0.05/-0.20
3.20±0.20
4.50±0.20
5.00±0.20
6.40±0.20
2.00±0.20
2.05±0.20
2.00±0.20
2.00±0.20
3.20±0.20
3.20±0.20
Part No.
ERJ8R
ERJ8B
ERJL08
ERJ14R
ERJ14B
ERJL14
ERJ12R
ERJL12
ERJ12Z
ERJL1D
ERJ1TR
ERJL1W
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
29-Jan-20
1.00±0.10
1.00±0.10
1.60±0.15
1.60±0.15
1.60±0.15
2.00±0.20
45
79
6
5
5
13
2
6
Dimensions in mm (not to scale)
ERJ6R
ERJ6B
ERJL06
ERJ8BW
ERJ8CW
(10 to 16 mΩ)
ERJ8CW
(18 to 50 mΩ)
Dimensions (mm)
Mass (Weight)
ERJ6CW
(15 to 30 mΩ)
ERJ6D
ERJ6BW
ERJ6CW
(10 to 13 mΩ)
ERJ3R
ERJ3B
ERJL03
ERJ6LW
ERJ3LW
(5 mΩ)
ERJ3LW
(10 mΩ)
ERJ3BW
ERJ2B
(g/1000pcs)
1.00±0.10 0.25±0.10
L
W
a
b
T
Panasonic INDUSTRY Thick Film Chip Resistors / Low Resistance Type Performance 0 ERJZLW, 3LW, 6LW, 25w, 35w, GBW, saw, ecw, 8CW Within Specified Tolerance Within Specified T. C. R. ERJGLW : Rated Voltagx 1.77, 5 S ERJBB : Rated Voltagx 1.77, 5 5 Other : Rated Voltagx 2.0 , 5 5 Resistance to Soldering Heat :1 % 270 °C, 10 5 High Temperature Exposure :1 % +155 °c (ERJDLW, ERJDCW : +125 “c), 1000 h Damp Heat, Steady State 60 °C, 90 % to 95 %RH, 1000 h 1.5 h ON / 0.5 h OFF cycle , 1000 h o ERJZBS/ZBQ, 3BS/3BQ, 6BS/6BQ, BBS/BBQ , 14BS/14BQ, 6D, 3R, 6R, 8R, 14R, 12R, 122, 1TR Within Specified Tolerance Within Specified T. C. R. Overload :2 % Rated Voltagex 2.5 (ERJGD: x1.77 ), 5 5 Resistance to Soldering Heat 270 °C, 10 5 Rapid Change of Temperature i1 % 755 °C (30 min.) / +155 °C (30 min.), 100 cycles High Temperature Exposure +155 °C, 1000 h Damp Heat, Steady State 1:1 "/0 60 °C, 90 “/0 to 95 %RH, 1000 h 1.5 h ON / 0.5 h OFF cycle , 1000 h o ERJL03, L06, L08, L14, L12, L1D, L1W < l="" ow="" tcr="" type=""> Within Specified Tolerance Within Specified T. C. R. Overload i2 % Rated Voltagex 2.5, 5 5 Resistance to Soldering Heat 270 °C, 10 5 Rapid Change of Temperature i1 % 755 °C (30 min.) / +125 °C (30 min.), 100 cycles High Temperature Exposure +125 °C, 1000 h Damp Heat, Steady State :1 % 60 °C, 90 % to 95 %RH, 1000 h 1.5 h ON / 0.5 h OFF cycle , 1000 h
Thick Film Chip Resistors / Low Resistance Type
Performance
ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
High power (double-sided resistive elements structure) type
Resistance 20 °C
T. C. R. +25 °C/+125 °C
ERJ6LW  : Rated Voltag× 1.77, 5 s
ERJ8BW (R > 0.05 Ω) : Rated Voltag× 1.77, 5 s
Other : Rated Voltag× 2.0 , 5 s
Resistance to Soldering Heat 270 °C, 10 s
Rapid Change of Temperature
+155 °C (ERJLW, ERJCW : +125 ), 1000 h
60 °C, 90 % to 95 %RH, 1000 h
60 °C, 90 % to 95 %RH, Rated Voltage,
1.5 h ON / 0.5 h OFF cycle , 1000 h
Endurance at 70 °C 70 °C,Rated Voltage,1.5 h ON / 0.5 h OFF cycle,1000 h
ERJ2BS/2BQ, 3BS/3BQ, 6BS/6BQ, 8BS/8BQ, 14BS/14BQ, 6D, 3R, 6R, 8R, 14R, 12R, 12Z, 1TR
High power type/Standard type
Resistance 20 °C
T. C. R. +25 °C/+125 °C
Overload
Rated Voltage× 2.5 (ERJ6D : ×1.77 )5 s
Resistance to Soldering Heat 270 °C, 10 s
Rapid Change of Temperature
–55 °C (30 min.) / +155 °C (30 min.)100 cycles
+155 °C, 1000 h
60 °C, 90 % to 95 %RH, 1000 h
60 °C, 90 % to 95 %RH, Rated Voltage,
1.5 h ON / 0.5 h OFF cycle , 1000 h
Endurance at 70 °C 70 °C,Rated Voltage,1.5 h ON / 0.5 h OFF cycle,1000 h
ERJL03, L06, L08, L14, L12, L1D, L1W Low TCR type 
Resistance 20 °C
T. C. R. +25 °C/+125 °C
Overload
Rated Voltage× 2.55 s
Resistance to Soldering Heat 270 °C, 10 s
Rapid Change of Temperature
–55 °C (30 min.) / +125 °C (30 min.)100 cycles
+125 °C, 1000 h
60 °C, 90 % to 95 %RH, 1000 h
60 °C, 90 % to 95 %RH, Rated Voltage,
1.5 h ON / 0.5 h OFF cycle , 1000 h
Endurance at 70 °C 70 °C,Rated Voltage,1.5 h ON / 0.5 h OFF cycle,1000 h
±3 %
Damp Heat, Steady State
Test Conditions
Load Life in Humidity ±3 %
±1 %
ERJ2LW : ±2 %
–55 °C (30min.) / +155 °C (ERJ□LW, ERJ□CW : +125 ℃)
(30 min.),100 cycles
Test Item Performance
Requirements ⊿R
Test Item
Requirements ⊿R
Load Life in Humidity ±3 %
±3 %
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
29-Jan-20
Test Item Performance
Requirements ⊿R Test Conditions
Load Life in Humidity ±3 %
±3 %
Overload
Test Conditions
±2 %
High Temperature Exposure
High Temperature Exposure
High Temperature Exposure
Damp Heat, Steady State
Damp Heat, Steady State
Panasonlc INDUSTRY ' IfY _ D 9 61DD cl 9 D '3' cl _ V, 3DD A A p av fly] 9 p Iallv e D J y (e.g p q ipment, p q ipment, eq ipment, q ipment, ident p n, q ipment, y eq in t), v v p Ar 9 3DD V Cl W D F D aDD Y D eq vand p p 9 nlv apply p isolation. Therefore, please ensure y y ur p p r products are assembled in y p p ally I Ify p q ip req ig eg y, reg fthe app , mmended that y p p y V W q in e p p p g are subj ge for imp prior notice. Therefore, please be sure to req _ D D _ eXD D F D all, V I9 v app , p e, p 9 provides examp p YD D 3DD 9 9 third p y al p p y rig g y e, rig , al p p y I If any r p , p p g be exp p s, d reg exp g y, p ially ith reg y and exp |, I The switchover date for comp g dep g n the part number or series of our p I When y y r p p mD A 9 V D q Y cl W Y P tY P P p , criP I 9 P
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW

LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
$SU
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!
Panasonic mousmv Fixed Resistors A Safety Precautions (Common precautions for Fixed Resistors) * Systems equipped with a protection circuit and a protection device. (1) Precautions for use equipment, traffic and transport equipment, combustion equipment, medical equipment, accident prevention 3. In salty air or air with a high concentration of corrosive gas, such as CIZ, HZS, NH}, 502, or NOX . - These products generate Joule heat when energized. Carefully position these products so that their heat will performance or reliability of the products. - Recommended soldering condition is for the guideline for ensuring the basic characteristics of the products, mroctrls
Fixed Resistors
Safety Precautions (Common precautions for Fixed Resistors)
• When using our products, no matter what sort of equipment they might be used for, be sure to make a written
agreement on the specifications with us in advance. The design and specifications in this catalog are subject to
change without prior notice.
• Do not use the products beyond the specifications described in this catalog.
• This catalog explains the quality and performance of the products as individual components. Before use, check
and evaluate their operations when installed in your products under the actual conditions for use.
• Install the following systems for a failsafe design to ensure safety if these products are to be used in equipment
where a defect in these products may cause the loss of human life or other significant damage, such as
damage to vehicles (automobile, train, vessel), traffic lights, medical equipment, aerospace equipment,
electric heating appliances, combustion/gas equipment, rotating equipment, and disaster/crime prevention
equipment.
Systems equipped with a protection circuit and a protection device.
✽ Systems equipped with a redundant circuit or other system to prevent an unsafe status in the event of a single
fault.
✽ Systems equipped with an arresting the spread of fire or preventing glitch.
(1) Precautions for use
• These products are designed and manufactured for general and standard use in general elec tron ic equipment.
(e.g. AV equipment, home electric appliances, office equipment, information and communication equipment)
For applications in which special quality and reliability are required, or if the failure or malfunction of the
products may directly jeopardize life or cause threat of personal injury (such as for aircraft and aerospace
equipment, traffic and transport equipment, combustion equipment, medical equipment, accident prevention
and anti-theft devices, and safety equipment), please be sure to consult with our sales representative in
advance and to exchange product specifications which conform to such applications.
• These products are not intended for use in the following special conditions. Before using the products, carefully
check the effects on their quality and performance, and determine whether or not they can be used.
1. In liquid, such as water, oil, chemicals, or organic solvent.
2. In direct sunlight, outdoors, or in dust.
3. In salty air or air with a high concentration of corrosive gas, such as Cl2,H2S,NH3,SO2,or NOX .
4. Electric Static Discharge (ESD) Environment.
These components are sensitive to static electricity and can be damaged under static shock (ESD).
   Please take measures to avoid any of these environments.
Smaller components are more sensitive to ESD environment.
5. Electromagnetic and Radioactive Environment.
Avoid any environment where strong electromagnetic waves and radiation exist.
6. In an environment where these products cause dew condensation.
7. Sealing or coating of these products or a printed circuit board on which these products are mounted, with
resin or other materials.
These products generate Joule heat when energized. Carefully position these products so that their heat will
not affect the other components.
• Carefully position these products so that their temperatures will not exceed the category temperature range
due to the effects of neighboring heat-generating components. Do not mount or place heat-generating
components or inflammables, such as vinyl-coated wires, near these products.
• Note that non-cleaning solder, halogen-based highly active flux, or water-soluble flux may deteriorate the
performance or reliability of the products.
• Carefully select a flux cleaning agent for use after soldering. An unsuitable agent may deteriorate the
performance or reliability. In particular, when using water or a water-soluble cleaning agent, be careful not to
leave water residues. Otherwise, the insulation performance may be deteriorated.
• Do not apply flux to these products after soldering. The activity of flux may be a cause of failures in these
products.
• Refer to the recommended soldering conditions and set the soldering condition. High peak temperature or
long heating time may impair the performance or the reliability of these products.
Recommended soldering condition is for the guideline for ensuring the basic characteristics of the products,
not for the stable soldering conditions. Conditions for proper soldering should be set up according to individual
conditions.
01-Oct-19
Panasonic mousmv Fixed Resistors . Do not drop these products. If these products are dropped, do not use them. Such products may have . If any doubt or concern to the safety on these products arise, make sure to inform us immediately and (2) Precautions for storage Even within the above guarantee periods, do not store these products in the Following conditions. OtherWise, their electrical performance and/or solderability may be deteriorated, and the packagin materials (e.g. taping materials) may be deformed or deteriorated, resulting in mounting failures. 1. In salty air or in air with a high concentration of corrosive gas, such as Clz, HZS, NH}, 502, or NOX. (3) AEC-QZOO Compliant etc., and please review and approve Panasonic's product specification before ordering. 017011719
Fixed Resistors
• Do not reuse any products after removal from mounting boards.
Do not drop these products. If these products are dropped, do not use them. Such products may have
received mechanical or electrical damage.
If any doubt or concern to the safety on these products arise, make sure to inform us immediately and
conduct technical examinations at your side.
(2) Precautions for storage
The performance of these products, including the solderability, is guaranteed for a year from the date of
arrival at your company, provided that they remain packed as they were when delivered and stored at
a temperature of 5 °C to 35 °C and a relative humidity of 45 % to 85 %.
Even within the above guarantee periods, do not store these products in the following conditions.
Otherwise, their electrical performance and/or solderability may be deteriorated, and the packaging
materials (e.g. taping materials) may be deformed or deteriorated, resulting in mounting failures.
1. In salty air or in air with a high concentration of corrosive gas, such as Cl2,H2S,NH3,SO2,or NOX .
2. In direct sunlight.
(3) AEC-Q200 Compliant
The products are tested based on all or part of the test conditions and methods defined in AEC-Q200.
Please consult with Panasonic for the details of the product specification and specific evaluation test results,
etc., and please review and approve Panasonic's product specification before ordering.
<Package markings>
Package markings include the product number, quantity, and country of origin.
In principle, the country of origin should be indicated in English.
01-Oct-19
Panasonic '“DUSTRV Surface Mount Resistors A 10. 11. 12. 13. (hereafler called the resistors) so as not to damage their electrodes and protective coatings. If a transient load (heavy load in a short time) like a pulse is expected to be applied, check and evaluate Transient voltage Such circuits change the electrical characteristics of the resistors. Before using halogenebased or other higheactivity flux, check the possmle effects of the flux re5idues on the Mounting of the resistors with excessive or insufficient wetting amount of solder may affect the amount of solder for use. Do not apply shock to the resistors or pinch them with a hard tool (e.g. pliers and tweezers). Otherwise, aromas
Surface Mount Resistors
Safety Precautions (Common precautions for Surface Mount Resistors)
The following are precautions for individual products. Please also refer to the common precautions for Fixed
Resistors in this catalog.
1. Take measures against mechanical stress during and after mounting of Surface Mount Resistors
(hereafter called the resistors) so as not to damage their electrodes and protective coatings.
Be careful not to misplace the resistors on the land patterns. Otherwise, solder bridging may occur.
2. Keep the rated power and ambient temperature within the specified derating curve.
Some circuit boards, wiring patterns, temperatures of heat generated by adjacent components, or
ambient temper a tures can become factors in the rise of the temperature of the resistors, regardless of
the level of power applied. Therefore, check the conditions before use and op timize them so as not to
damage the boards and peripheral components.
Make sure to contact us before using the resistors under special conditions.
3.
If a transient load (heavy load in a short time) like a pulse is expected to be applied, check and evaluate
the operations of the resistors when installed in your products before use. Never exceed the rated power.
Otherwise, the performance and/or reliability of the resistors may be impaired.
4.
Transient voltage
If there is a possibility that the transient phenomenon (significantly high voltage applied in a short time)
may occur or that a high voltage pulse may be applied, make sure to evaluate and check the
characteristics of resistors mounted on your product rather than only depending on the calculated power
limit or steady-state conditions.
5. If the resistors are to be used in high frequency circuits, carefully check the operation before use.
Such circuits change the electrical characteristics of the resistors.
6.
performance and reliability of the resistors.
7. When soldering with a soldering iron, never touch the resistors'bodies with the tip of the soldering iron.
When using a soldering iron with a high temperature tip, finish soldering as quickly as possible
(within three seconds at 350 °C max.).
8.
Mounting of the resistors with excessive or insufficient wetting amount of solder may affect the
connection reliability or the performance of the resistors. Carefully check the effects and apply a proper
amount of solder for use.
9. When the resistors' protective coatings are chipped, flawed, or removed, the characteristics of the
resistors may be impaired. Take special care not to apply mechanical shock during automatic mounting
or cause damage during handling of the boards with the resistors mounted.
10.
Do not apply shock to the resistors or pinch them with a hard tool (e.g. pliers and tweezers). Otherwise,
the resistors' protective coatings and bodies may be chipped, affecting their performance.
11.
Avoid excessive bending of printed circuit boards in order to protect the resistors from abnormal stress.
12.
Do not immerse the resistors in solvent for a long time.
Before using solvent, carefully check the effects of immersion.
13.
Do not apply excessive tension to the terminals.
Before using halogen-based or other high-activity flux, check the possible effects of the flux residues on the
01-Oct-19

Products related to this Datasheet

RES SMD 1 OHM 1% 1/4W 1206
RES 0.47 OHM 5% 1/4W 1206
RES 0.39 OHM 1% 1/4W 1206
RES SMD 1 OHM 1% 1/10W 0603
RES 0.03 OHM 1% 1/2W 0805
RES SMD 1.1 OHM 1% 1/3W 0805
RES 0.33 OHM 1% 1/4W 1206
RES 0.1 OHM 1% 1W 1206
RES 0.22 OHM 5% 1W 2512
RES 0.43 OHM 1% 1/4W 1206
RES 0.56 OHM 1% 1/4W 1206
RES 0.3 OHM 1% 1/4W 0603
RES 0.051 OHM 1% 1/4W 0402
RES 0.05 OHM 1% 1/2W 0805
RES 0.22 OHM 1% 1/10W 0603
RES 0.47 OHM 1% 1/4W 1206
RES SMD 1 OHM 1% 1/4W 0603
RES 0.03 OHM 1% 1/3W 0603
RES SMD 8.2 OHM 1% 1/8W 0805
RES 0.47 OHM 5% 1W 2512
RES 0.075 OHM 1% 1/3W 1210
RES 0.15 OHM 1% 1/10W 0603
RES SMD 3.3 OHM 1% 1W 2512
RES SMD 4.7 OHM 1% 1/4W 1206
RES 0.33 OHM 5% 1/4W 1210
RES 0.68 OHM 5% 1/10W 0603
RES 0.025 OHM 1% 1W 1206
RES 0.075 OHM 1% 1/2W 0805
RES SMD 4.7 OHM 1% 1/10W 0603
RES 0.22 OHM 1% 1W 2512