SFM(L) Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
(1.27 mm) .050"
SFML–125–T2–L–D–LC
SFM–125–02–L–SH
SFM–110–02–L–D–A
SFML–115–T2–L–D–LC
Choice of SMT or
through-hole tails
Locking feature
increases unmating
force (SFML)
Low insertion force
Tiger Eyecontacts available
(1.27 mm x 1.27 mm)
.050" x .050" micro pitch
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
NO. PINS
PER ROW LEAD STYLE
1
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
TYPE
STRIP
For complete specifications and
recommended PCB layouts
see www.samtec.com?SFM or
www.samtec.com?SFML
Insulator Material:
Black Liquid Crystal Polymer
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Current Rating (SFM/TFM):
3.2 A per pin
(2 pins powered)
Voltage Rating:
250 VAC mated with TFM
Operating Temp Range:
-55 °C to +125 °C
Insertion Depth:
(3.05 mm) .120" to
(4.06 mm) .160"
Wiping Distance:
(0.38 mm) .015"
Normal Force:
Standard= 132 g (1.29 N) avg.;
LIF= 90 g (0.88 N) avg.
Max Cycles:
10,000 with 30 µ" (0.76 µm) Au
(Call Samtec for E.L.P.
plating option)
RoHS Compliant:
Ye s
SFM Board Mates:
TFM
SFM Cable Mates:
TFSD, TFSS
SFML Board Mates:
TFML
SFM
= Standard
SFML
= Locking
03, 04, 06, 08
(SFM only)
05, 07, 10, 15, 20,
25, 30, 35, 40, 45, 50
(Standard sizes)
(Through-hole)
–01, –03
= Tiger Eye Contact
(BeCu)
–L1, –L3
= Low Insertion Force
Tiger Eye Contact
(BeCu)
–T1
= Tiger Eye LITE Contact
(Phosphor Bronze)
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
(1.27) .050 TYP
(2.79)
.110
(4.70)
.185
(0.51)
.020
(3.68)
.145
(1.78)
.070
(3.18)
.125 (4.19)
.165
(0.13)
.005
TYP
(0.58)
.023
(2.41)
.095
(1.27) .050 x No. of Positions + (3.94) .155
except for alignment pin option:
(1.27) .050 x No. of Positions + (3.17) .125
(1.27) .050 x No. of Positions + (0.38) .015
(1.27)
.050
(3.05)
.120
(2.03) .080
(4.64)
.183
(9.78) .385
(2.26)
.089
(3.37)
.133
(9.78) .385
(2.26)
.089
02
02
01
01
(3.68)
.145
(2.41)
.095
(1.27)
.050 TYP (1.78)
.070
(3.05)
.120
SINGLE ROW
(Surface Mount)
–02
= Tiger Eye Contact
(BeCu)
L2
= Low Insertion Force
Tiger Eye Contact
(BeCu)
–T2
= Tiger Eye LITE Contact
(Phosphor Bronze)
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
PROCESSING
Lead-Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (05-25)
(0.15 mm) .006" max (30-50)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
FILE NO. E111594
DOUBLE ROW
SH
(02 only)
DH
(02 only)
SPECIFICATIONS
• Passes 10 Year
MFG
• Locking option
• Locking clip option
Screw Down option
HIGH-SPEED CHANNEL PERFORMANCE
Rating based on Samtec reference
channel. For full SI performance data
visit Samtec.com or contact
SIG@samtec.com Gbps
8
SMT & THROUGH-HOLE TIGER EYE SOCKET
F-219 (Rev 23JAN19)
@flflflflflflj % EEEEEEEE w a“ yummpmgw mm"; sueahmfmnsandmmpanewsarzsmwmmmge mmmm
SFM, SFML SERIES
SFML–115–T1–L–D–LC SFM–115–02–L–DH
SFM–110–01–L–D–A SFM–110–02–L–D–DS
SFM–105–L3–L–D
SFM–120–L3–L–D
High-reliability
Tiger Eye
contacts
Mates with TFM
for coplanar and
perpendicular mating
Surface mount or
Through-hole tails
Screw down
option
(1.27 mm x 1.27 mm)
.050" x .050" micro pitch
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
SMT & THROUGH-HOLE TIGER EYE SOCKET
(2.79)
.110
(4.57)
.180
(0.13)
.005
TYP
A
B
(3.68)
.145
(2.41)
.095 (1.27)
.050
(1.59) .063
(1.27) .050 DIA
(1.65)
.065
(1.78)
.070
(3.68)
.145
(8.50)
.335
(1.27)
.050 TYP
(1.78)
.070
(1.27) .050 x No. of Positions + (3.94) .155
except for alignment pin option:
(1.27) .050 x No. of Positions + (3.17) .125
(1.27) .050 x No. of Positions + (0.38) .015
(1.27)
.050
(3.05)
.120
(2.03) .080
02
01
01
(2.41)
.095
(3.68)
.145
(1.27)
.050 TYP
(1.41)
.056
(0.25)
.010
x
OPTION
ROW
OPTION
PLATING OPTION
–L
= 10 µ" (0.25 µm) Gold on contact, Matte Tin on tail
(Call Samtec for E.L.P. plating option)
Specify only
–K or –P
(Lead styles –02,
–L2, –T2 only)
–K
= Polyimide film
Pick & Place Pad
(Not available
with –DH, –SH)
–P
= Plastic Pick &
Place Pad
(Not available
with –DH, –SH)
Specify –TR last
(Lead styles –02,
–L2, –T2 only)
–TR
= Tape & Reel
(Required callout
for –DH, –SH)
–S
= Single Row
(SFM only)
–D
= Double Row
–SH
= Single Horizontal
(05 thru 30 positions only)
(SFM only)
(Lead style –02 only)
–DH
= Double Horizontal
(05 thru 30 positions only)
(SFM only)
(Lead style –02 only)
ALSO AVAILABLE
(MOQ Required)
Solder nail option
Other sizes
Other platings
DOUBLE ROW
SINGLE ROW
OTHER SOLUTIONS
Lower cost plating options.
See SFC Series.
Specify only –A, –LC or –DS
(Not available with –DH, –SH)
–A
= Alignment Pin
(Available with all lead styles)
–LC
= Locking Clip
(Available with all lead styles)
(Manual placement required)
–DS
= Dual Screw Down for
(1.60 mm) .062" PCB
(05 thru 40 positions only)
(Lead styles –01, –02 & –03 only)
(Requires –D row option)
(Not available with SFML)
(Mates with TFM-DS option)
(Not available with –A,
–LC, –K, –P, –TR)
DS
(D, –01 –02 & –03)
LC
–A
LEAD STYLE A B
–01, –L1, –T1 (3.05) .120 (0.51) .020
–03, –L3 (1.91) .075 (0.41) .016

Products related to this Datasheet

CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 30POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD PCB
CONN RCPT 14POS 0.05 GOLD SMD
CONN RCPT 30POS 0.05 GOLD PCB
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 14POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD SMD
CONN RCPT 14POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 60POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD PCB
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD