HCM49 Series Datasheet by Citizen Finedevice Co Ltd

View All Related Products | Download PDF Datasheet
CITIZEN ‘innozi L < ,="" ‘="" imam“="" mm="" www="" ,{,,,.1,,,_,="" 3mm="" .1="" h="" a:="" l="" ‘="" 0:;217‘="" ’1="" '="" i'="" (um="" 120104="" #="" ‘="" 5.5="" vs!="" citizen="" finedevice="" co.,ltd.="">
Shunt capacitance
Shunt capacitance Shunt capacitance
Shunt capacitance
30.0≦f
30.0≦f30.0≦f
30.0≦f
0
00
0
<36.0
<36.0<36.0
<36.0
R
RR
R
1
11
1
200ΩMax.
200ΩMax.200ΩMax.
200ΩMax. 150ΩMax.
150ΩMax.150ΩMax.
150ΩMax. 100ΩMax.
100ΩMax.100ΩMax.
100ΩMax. 8Max.
80ΩMax.80ΩMax.
80ΩMax. 14Max.
140ΩMax.140ΩMax.
140ΩMax.
Motional (series) resistance
Motional (series) resistance Motional (series) resistance
Motional (series) resistance
Storage Temperature Range
Storage Temperature Range Storage Temperature Range
Storage Temperature Range T
STR
100μW
Load capacitance
Load capacitance Load capacitance
Load capacitance
25℃±3℃ Aging (first year)
Aging (first year) Aging (first year)
Aging (first year) Δf/f
0
7.0pF Max.
Insulation Resistance
Insulation Resistance Insulation Resistance
Insulation Resistance
±5ppm Max.
C
0
D
L
Level of drive
Level of drive Level of drive
Level of drive
I
R
Frequency Tolerance over
Frequency Tolerance over Frequency Tolerance over
Frequency Tolerance over
Operating Temperature Range
Operating Temperature Range Operating Temperature Range
Operating Temperature Range Δf/f
0
below 6.0MHz:±50ppm
above 6.0MHz:±30ppm -10℃~+60℃
Fundamental
FundamentalFundamental
Fundamental Fundamental
FundamentalFundamental
Fundamental Fundamental
FundamentalFundamental
Fundamental 3rd Overtone
3rd Overtone3rd Overtone
3rd Overtone 3rd Overtone
3rd Overtone3rd Overtone
3rd Overtone
10.0≦f
10.0≦f10.0≦f
10.0≦f
0
00
0
<14.0
<14.0<14.0
<14.0 14.0≦f
14.0≦f14.0≦f
14.0≦f
0
00
0
<30.0
<30.0<30.0
<30.0
-55℃ ~ +125℃
at 25˚C
500MΩMin. DC100V±15V
R
1
Refer to the following table
Operating Temperature Range
Operating Temperature Range Operating Temperature Range
Operating Temperature Range T
OPR
-40℃ ~ +85℃
C
L
Fundamental:10.0pF ~ ∞
3rd Overtone:5.0pF ~ ∞ Please specify your requirement
AT-CUT CRYSTAL UNIT
(SMD Metal-can Type)
RoHS compliant 1,000pcs/reel
FEATURES
● Frequency range : 3.5 ~ 50.0MHz
● External dimensions (mm)
  L : 11.4 x W : 4.7 x H : 4.3
● Applications
  Consumer products
Frequency Tolerance
Frequency Tolerance Frequency Tolerance
Frequency Tolerance Δf/f
0
DIMENSION
[mm]
SOLDER PAD LAYOUT
[mm]
STANDARD SPECIFICATIONS
Model
HCM49 Conditions
Item
HCM49
±30ppm at 25˚C
Nominal Frequency
Nominal Frequency Nominal Frequency
Nominal Frequency f
0
3.5MHz ~ 30.0MHz (Fundamental)
30.0MHz ~ 50.0MHz (3rd Overtone)
Please contact us for
frequencies available
100ΩMax.
100ΩMax.100ΩMax.
100ΩMax.
MOTIONAL (SERIES) RESISTANCE (R
1
)
Freq. Range
Freq. RangeFreq. Range
Freq. Range
(MHz)
(MHz) (MHz)
(MHz)
3.5≦f
3.5≦f3.5≦f
3.5≦f
0
00
0
<4.0
<4.0<4.0
<4.0 4.0≦f
4.0≦f4.0≦f
4.0≦f
0
00
0
<6.0
<6.0<6.0
<6.0 6.0≦f
6.0≦f6.0≦f
6.0≦f
0
00
0
<10.0
<10.0<10.0
<10.0 36.0≦f
36.0≦f36.0≦f
36.0≦f
0
00
0
≦50.0
≦50.0≦50.0
≦50.0
Mode
ModeMode
Mode Fundamental
FundamentalFundamental
Fundamental Fundamental
FundamentalFundamental
Fundamental
50ΩMax.
50ΩMax.50ΩMax.
50ΩMax.
http://cfd.citizen.co.jp/english/prod-tech/product/cvo_top.html
CITIZEN TEM H \— —¢ wxonF 200nF (‘6) E D 230 ' INT: ‘0'!) 120 J L (saw 903: 30 ‘13de —> Tape leadroul dlreclvon ”5 (fl 0 , 4.0mm I,5(*°") 0 2.0mm) ,3 ° 2+ --¢+H—-é—5¢¥$T «7 /-- - m r1 m n » * "m 9 TI 4. W I all-OMS) (Unll mm! CITIZEN FINEDEVICE CO., LTD.
Product specifications are subject to change without notice.
 5°
g h j k l m (φ)
Packing
6.5  5° 25.5 330
Conforming to JIS C 0806 TB1208NEIAJ and RC-1009B TE1208N Conforming to JIS C 0806 R12R and EIAJ RC-1009B R15
80
±30ppm
Range -10℃ ~ +60℃
Q'ty/reel
1,000 24.0 11.5 12.0 2.0 14.1 0.4 4.2
PART NUMBERING SYSTEM
±50ppm
Range -10℃ ~ +60℃
n (φ)
G
GG
G
H
HH
H
Please
specify
the frequency
in
Hz.
Frequency Tolerance
Frequency ToleranceFrequency Tolerance
Frequency Tolerance
(at 25℃)
(at 25℃)(at 25℃)
(at 25℃)
*Please contact us for specifications available.
16.0pF
J
JJ
J 18.0pF
T
TT
T
Rev.2
HCM49 20000000 A B J T - □□□
HCM49 20000000 A B J T - □□□ HCM49 20000000 A B J T - □□□
HCM49 20000000 A B J T - □□□
Dec
9 X Y
m : Production month (See Table.1)
Table.1
Month Jan Feb Sep Oct Nov
Z
Reflow profile Part Marking
[standard]
a b c d (φ) e f
f : The first 4 digits of Frequency
including the decimal point
C : Manufacture's ID Code
y : The last digit of production year
Code 1 2
CITIZEN
CITIZENCITIZEN
CITIZEN
management code
management codemanagement code
management code
Package specification
Package specificationPackage specification
Package specification
Only
Tape
&
Reel
Ref. Code for
internal use.
Load capacitance (CL)
Load capacitance (CL)Load capacitance (CL)
Load capacitance (CL)
I
II
I
±50ppm
Range -40℃ ~ +85℃
±100ppm
Range -40℃ ~ +85℃
K
KK
K 20.0pF
A
AA
A
B
BB
B
Frequency
FrequencyFrequency
Frequency
A
AA
A ±30ppm
(STD)
B
BB
B ±50ppm
(STD)
Frequency Tolerance over
Frequency Tolerance overFrequency Tolerance over
Frequency Tolerance over
Operating Temp. Range
Operating Temp. RangeOperating Temp. Range
Operating Temp. Range
ffffCym
ffffCymffffCym
ffffCym
http://cfd.citizen.co.jp/english/prod-tech/product/cvo_top.html

Products related to this Datasheet

CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 4.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 3.6864MHZ 18PF SMD
CRYSTAL 49.1520MHZ 18PF SMD
CRYSTAL 7.3728MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 4.9152MHZ 18PF SMD
CRYSTAL 6.1440MHZ 18PF SMD
CRYSTAL 25.1750MHZ 18PF SMD
CRYSTAL 9.0000MHZ 18PF SMD
CRYSTAL 9.8304MHZ 18PF SMD
CRYSTAL 4.0960MHZ 18PF SMD
CRYSTAL 4.194304MHZ 18PF SMD
CRYSTAL 14.7456MHZ 18PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 28.63636MHZ 18PF SMD
CRYSTAL 4.0320MHZ 18PF SMD
CRYSTAL 7.6800MHZ 18PF SMD
CRYSTAL 6.0000MHZ 18PF SMD
CRYSTAL 11.5200MHZ 18PF SMD
CRYSTAL 24.5760MHZ 18PF SMD
CRYSTAL 33.8688MHZ 18PF SMD
CRYSTAL 6.1440MHZ 18PF SMD
CRYSTAL 6.0000MHZ 18PF SMD