ECS-.327-CDX-1074 Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
— Roi-ITS! ECS-.327-CDX-1074 ‘ COM P LIVAVNT' The ultraiminature E INTERNATIONAL” OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS ECS-.327-CDX-1074 DIMENSIONS (mm) 211:0.1 H #1 #2 C02 0‘ 10.1 0,513.1 i — 4' .6 Max. PART NUMBER: Example ECS-.327-CDX-1074 110550uth Ridgeview Road \ 0|athe.KS 66062 | Phon . 13.782‘7787 \ Fax: 91318215991 |www.ecsxta|.com
1105 South Ridgeview Road | Olathe, KS 66062 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECS-.327-CDX-1074
UNITS
MIN
TYP
MAX
Frequency
32.768
KHz
Frequency Tolerance
@ +25°C
± 20
ppm
Temperature Coefficient
-0.028
-0.034
-0.040
ppm/°C²
Shunt Capacitance
Co
1.3
pF
Load Capacitance
9
pF
Drive Level
DL
0.1
0.5
μW
Equivalent Series Resistance
R1
60K
80K
Ω
Turnover Temperature
+20
+25
+30
°C
Operating Temperature
Topr
-40
+85
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±3
ppm
Insulation Resistance
@ 100Vdc ±15V
500M
Ω
PAD CONNECTIONS
1
In/Out
2
Out/In
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ultra-minature ECS-.327-CDX-1074 is a very compact SMD
Tuning Fork Crystal. The 2.0 x 1.2 x 0.6 mm ceramic package is
ideal for today’s SMD manufacturing environment.
ECS-.327-CDX-1074
SMD CRYSTAL
ECS-.327-CDX-1074
Low Power RTC Applications
2.0 x 1.2 mm Footprint
Extended Temp. Range
Low ESR
RoHS Compliant
DIMENSIONS (mm)
PART NUMBER: Example ECS-.327-CDX-1074
Figure 2) Suggested Land Pattern
Figure 1) Top, Side, and Bottom views
Rev.2017
F L ‘ - ECS-.327-CDX-1074 ‘gnfiflé SMD CRYSTAL lNTERNATIDNAL" POCKET TAPE DIMENSIONS (mm) w1vs+a.1/»o 4.0:04‘ ‘ 201-005 E “03:01 \ \ t | A ‘ 7 fi N m i <3 3="" c:="" 7="" n="" m="" in="" ‘3.="" o="" \="" +i="" |n_="" a0101="" m="" 8="" 0'="" +i="" a="" c5="" covenape="" :="" camerzape="" ‘="" 4510="" 1="" 1021="" see.="" (°c)="" 0260="" n(:peak="" —’—‘—="" +2sog1o="" °c\‘="" +220="" “(2="" 200="" \‘="" {170210="" '0="" _.%7="" 502m="" sec.="" temperature="" —=""> 100 —>—¢— 12m» sec. 110550uth Ridgeview Road \ 0|athe,KS 66062 | Phone: 13.782‘7787 \ Fax: 91318215991 |www.ecsxta|.com
1105 South Ridgeview Road | Olathe, KS 66062 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECS-.327-CDX-1074
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products related to this Datasheet

CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD