AN-2857-A(B) Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
BWB PART PART REVISION UPDATE REPLACES PART No. ANE2857 & ANE2857EB 5‘04 [128] GASKET (NOT INSTALLED) BODY 582 MOLDED SILICONE GRAY 3<—‘ cover="" not="" shown="" [14727]="" .="" o="" o="" _="" a="" i="" 5244="" a="" [i38="" 2="" :="" 82="" 7‘24="" _="" o="" .="" 8‘45="" 0="" 9.42="" mm="" [="" 4i][i84]="" i="" [2i4i7]="" [239.2]="" [2542]="" 3‘62="" [92]="" pm="" ['1197]="" 5‘30="" :="" [134.5]="" 0="" 0="" 7="" o="" o="" 7="" [="" 5.05="" ]="" .="" —="" i282="" '="" section="" 3-3="" ®i2i7="" (4x)="" b‘_l="" [5‘5]="" 450="" i="" @ii26="" x="" 394="" deep="" (4x)="" accepts="" m5="" or="" ‘37="" [n42]="" ,="" [="" ]="" [32]="" [10]="" #ioscrew="" ”ha="" r="" accepts="" m35="" x="" 6mm="" lgi="" [not="" supplied)="" or="" #6xi/4"lgi="" g="" selfetapping="" screw="" (not="" supplied="" ,="" for="" pcb="" r39="" mounting)="" material:="" body="" &="" cover="" ,="" aluminum="" alloy="" #adcei="" 2="" [9‘8]="" 1’43="" 1’43="" finish:="" natural="" [suffix="" pa)="" [36‘4]="" [36‘4]="" smooth="" black="" powdercoat="" (suffix="" ab)="" 8‘30="" 727="" .20="" cover="" [2i08]="" __'+}="" h="" [184="" ]="" ,10="" —="" [5]="" six="" (6)="" m4x0i7="" x="" 20mm="" (.79")="" lgi="" 90"cski="" head="" ‘="" r37="" [2="" 5]="" stainless="" steel="" screws="" supplied="" for="" assembly="" [9‘4]="" ‘="" of="" cover="" to="" body.="" apply="" at="" i2="" ini/lbi="" of="" 4‘5="" torque="" [1054]="" r09="" 4x="" 2“="" 7="" outside="" and="" inside="" draft="" angle:="" 1“="" r="" [2‘3]="" 7="" [55]="" dimensions="" are="" |nch[mm]="" ’="" optional="" accessories:="" r35="" wp="" ‘="" i="" i="" [="" ]="">
7.24
184
5.04
128
8.45
214.7
5.44
138.2
3.62
92
8.82
224.1
4.71
119.7
A A
B
B
.126
3.2
x
.394
10
DEEP (4X)
ACCEPTS M3.5 x 6mm LG.
OR #6 x 1/4" LG.
SELF-TAPPING SCREW
(NOT SUPPLIED - FOR PCB
MOUNTING)
8.30
210.8
5.30
134.5
.37
9.5
4.50
114.2
R.37
9.4
R.35
9
TYP.
R.39
9.8
4.15
105.4
R.09
2.3
4X
7.27
184.6
.52
13.1
5.05
128.2
GASKET (NOT INSTALLED)
MOLDED SILICONE GRAY
2.17
55
.10
2.5
1.97
50
.20
5
COVER
1.43
36.4
1.43
36.4
SECTION A-A
.39
10
.10
2.5
4.36
110.8
SECTION B-B
3.54
90
9.42
239.2
.217
5.5
(4X)
ACCEPTS M5 OR
#10 SCREW
(NOT SUPPLIED)
5.82
147.7
10.01
254.2
OPTIONAL INTERNAL PANEL AND
SUGGESTED PC BOARD LAYOUT
BODY
COVER NOT SHOWN
MATERIAL: BODY & COVER - ALUMINUM ALLOY #ADC-12
FINISH: NATURAL (SUFFIX -A)
SMOOTH BLACK POWDERCOAT (SUFFIX -AB)
SIX (6) M4x0.7 x 20mm (.79") LG. 90
CSK. HEAD
STAINLESS STEEL SCREWS SUPPLIED FOR ASSEMBLY
OF COVER TO BODY. APPLY AT 12 IN./LB. OF
TORQUE.
OUTSIDE AND INSIDE DRAFT ANGLE: 1
DIMENSIONS ARE INCH[MM]
UL LISTED FOR U.S. AND CANADA - FILE #E194432
TYPE RATING 4, 4X, 6, 6P, 12 AND 13, COMPARE TO IP-68
80
C. MAXIMUM OPERATING TEMPERATURE
UPDATE REPLACES PART NO. AN-2857 & AN-2857-B
OPTIONAL ACCESSORIES:
PCB MOUNTING KIT #57-58
INTERNAL PANEL #ANX-91307
REPLACEMENT GASKET #1307GSKTSC
DRAWING FOR REFERENCE
WE RESERVE THE RIGHT TO MAKE CHANGES TO OUR
STANDARD PRODUCTS. PLEASE CONSULT WITH BUD INDUSTRIES
PRIOR TO USING THIS DRAWING FOR DESIGN PURPOSE.
9-30-15
NEMA DIE CAST ALUM. ENCLOSURE w/MTG. BRKT.
AN-2857-A
PART
NAME
PART
No.
REVISION
DATE
AN-2857-AB
&

Products related to this Datasheet

BOX ALUM BLACK 8.75"L X 5.75"W
BOX ALUM NATURAL 8.75"L X 5.75"W