Features
Magnetically shielded
Multilayer with a ferrite core
Operating temperature range of –40°C to +125°C
Storage temperature range of –40°C to +85°C after the circuit
board is mounted Multilayer
Commercial
MLP Series Power Inductors
TDK’s MLP Series Inductors are multilayer inductors with a ferrite core designed for use in
power circuits. A low-loss magnetic material is used so that a low-loss inductor for the power
supply circuit can be achieved. The MLP Series Power Inductors are offered in a variety of
product characteristics (which varies with case size). ‘H’ type product has low DC resistance
and is optimal for when heavy load power efficiency is important. ‘V’ type product has good
DC superimposition type characteristics and is optimal for when light load power efficiency is
important. ‘S’ type product is the standard product type that includes a wide inductance value
range and various sizes. ‘W’ type product has low DC resistance and large current.
Multilayer Inductors for Power Circuits
Applications
Smart Phones Tablet Terminals
Digital Cameras Video Cameras
HDDs Power Supply Modules
MLP Series Information
Ferrite Core
SeriesCaseSize
(mm)
Inductance
Range(µH)
DCResistance(Ω)RatedCurrent
(mA)max.
Quanty
perReel
MLP201620160.47‐4.70.055±25%‐0.27±30%1700‐8003,000
MLP252025200.47‐100.033‐0.28±30%2900‐7003,000
MLP201220120.47‐4.70.065‐0.40±30%1300‐6004,000
MLP160816080.47‐2.20.20‐0.36±30%800‐6004,000
MLP100510051.00.53±30%5008,000
Products related to this Datasheet
FIXED IND 2.2UH 800MA 299 MOHM
FIXED IND 10UH 700MA 364 MOHM
FIXED IND 2.2UH 1.2A 137.5 MOHM
FIXED IND 1UH 1A 208 MOHM SMD
FIXED IND 470NH 1.2A 117 MOHM
FIXED IND 3.3UH 1A 169 MOHM SMD
FIXED IND 4.7UH 1A 143 MOHM SMD
FIXED IND 4.7UH 1.1A 200 MOHM
FIXED IND 470NH 1.7A 68.75 MOHM
FIXED IND 1.5UH 1A 208 MOHM SMD
FIXED IND 3.3UH 900MA 247 MOHM
FIXED IND 1UH 700MA 390 MOHM SMD
FIXED IND 1UH 900MA 260 MOHM SMD
FIXED IND 2.2UH 750MA 390 MOHM
FIXED IND 2.2UH 700MA 360 MOHM
FIXED IND 1UH 500MA 689 MOHM SMD
FIXED IND 2.2UH 1.2A 117 MOHM
FIXED IND 2.2UH 1A 212.5 MOHM
FIXED IND 4.7UH 1.2A 195 MOHM
FIXED IND 1UH 1.5A 104 MOHM SMD
FIXED IND 1UH 1A 208 MOHM SMD
FIXED IND 1UH 700MA 260 MOHM SMD
FIXED IND 1.5UH 700MA 270 MOHM
FIXED IND 470NH 800MA 260 MOHM
FIXED IND 470NH 1.3A 91 MOHM SMD
FIXED IND 540NH 1.3A 84.5 MOHM
FIXED IND 1.5UH 700MA 351 MOHM
FIXED IND 2.2UH 600MA 429 MOHM
FIXED IND 820NH 1.2A 169 MOHM
FIXED IND 470NH 1.2A 117 MOHM