APFA3010SEEZGKQBKC Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght x 3 4 @ @1110039) 1/ 1 / Pn‘antymavk / Green 7 3—1 3 3(o.1 18’ Blue 2(o.u79> 1 r 2 " 4 ‘ w L 1 5mm) if 1 0.5(o.02L 1 V 0 4(0 016] o.4(o.o16> 2 ' 1 Q 4 J L 0,410,016) 0.4 0,4 7 7 D1 flax; 1“ 031,77, 7777 , i 1‘ ‘m‘ 4‘ ‘ 1 4 Am (23
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO2062 / 1203013228 Rev No: V.5B Date: 11/07/2017 Page 1 / 4
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
APFA3010SEEZGKQBKC
3.0 x 1.0 mm Right Angle SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
DESCRIPTIONS
The Hyper Red source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
The Green source color devices are made with InGaN
on Sapphire Light Emitting Diode
The Blue source color devices are made with InGaN
Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
3.0 x 1.5 x 1.0 mm right angle SMD LED, 1.0 mm thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APFA3010SEEZGKQBKC
Hyper Red
(AlGaInP)
Water Clear
80 140
Green (InGaN) 300 500
Blue (InGaN) 40 70
150°
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ght
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO2062 / 1203013228 Rev No: V.5B Date: 11/07/2017 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APFA3010SEEZGKQBKC
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak
Hyper Red
Green
Blue
630
515
460
- nm
Dominant Wavelength IF = 20mA λdom [1]
Hyper Red
Green
Blue
621
525
465
- nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ Hyper Red
Green
Blue
20
35
25
- nm
Capacitance C
Hyper Red
Green
Blue
25
45
100
- pF
Forward Voltage IF = 20mA VF [2]
Hyper Red
Green
Blue
2.0
3.3
3.3
2.5
4.1
4.0
V
Reverse Current (VR = 5V) IR
Hyper Red
Green
Blue
-
10
50
50
uA
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd: ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Parameter Symbol Value
Unit
Hyper Red Green Blue
Power Dissipation PD 75 102.5 120 mW
Reverse Voltage VR 5 5 5 V
Junction Temperature Tj 115 115 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 30 25 30 mA
Peak Forward Current IFM [1] 195 150 150 mA
Electrostatic Discharge Threshold (HBM) - 3000 450 250 V
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght AM / / / /
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO2062 / 1203013228 Rev No: V.5B Date: 11/07/2017 Page 3 / 4
0
10
20
30
40
50
2.0 2.4 2.8 3.2 3.6 4.0
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Luminous intensity normalised
at T
a
= 25 °C
0
10
20
30
40
50
2.0 2.5 3.0 3.5 4.0 4.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
T
a
= 25 °C
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
R
G
B
T
a
= 25 °C
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Blue Green Red
Wavelength (nm)
Relative Intensity (a. u.)
APFA3010SEEZGKQBKC
TECHNICAL DATA
RELATIVE INTENSITY vs. WAVELENGTH SPATIAL DISTRIBUTION
BLUE
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
GREEN
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
HYPER RED
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
Kl'ngbrl'ght 01:01 3°" b 1551 #112901 4 I m a we . . 7 » W 260 c max, IT Jr 25a — ms max. 3‘(/smax.4. 3 z 3 5*“ {rt/max. zonr f 1‘ 1.37:0.1 3 2 I50 AVA Semen ¥ 2 m prerheaxmg ; 1504001 above 217% F 50—1205 504505 an 251 n I I I I I n so um 15:: m 250 Jun (my rm 4. Ussmwmmn oIFezd Label W /9uLtas'I)zée‘ Locum / Reel xxxxxxxxxxxxxx ”"95"!” mmm mmm Wm WM WWW” IIIIIIIIIIIIxx (“DIDAYECDDE XXXX IALIchxX E I||||I||I|||I| IIIIIIIIIII (mm xxxx I W (m mcmm xxxxxxxxxx (23 EU OuIsIdE éW—W/Labe‘ ashram _, 1 Reel / Bag zuK/st Bax make sme me product I5 being opeva|ed w spunsmls my any subsequent Issues Uomcs apphcauons n cusxomers apphca m vevresemauve mr mnnev asswsvznce ransmmed wnnum pewssm by ngbngm Mg waw ngbngmuSA cum/AgghcahonNoIes K' gbrl'ghl eoK/safi Box
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO2062 / 1203013228 Rev No: V.5B Date: 11/07/2017 Page 4 / 4
APFA3010SEEZGKQBKC
TECHNICAL DATA TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
PACKING & LABEL SPECIFICATIONS
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED RGB CLEAR 4SMD R/A
LED RGB CLEAR 4SMD R/A
LED RGB CLEAR 4SMD R/A