VES90 Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
I ' XP Power 75.. m5
VES90 Series AC-DC Power Supplies
Energy Efficiency Level VI
European CoC Tier 2
High Power Density
Single Outputs from 12 V to 48 V
<0.15 W Standby Power
China Compulsory Certification (CCC) Qualified
0 °C to 60 °C Operation
Optional Output Connector
Low Cost
90 Watts
Dimensions:
VES90:
5.47 x 2.28 x 1.22” (139.0 x 58.0 x 31.0 mm)
www.xppower.com
1
Models & Ratings
Notes
Output Power Output Voltage Output Current Total Regulation Efficiency(1) Model Number(2)
90 W
12.0 V 7.50 A
±5%
89% VES90PS12
19.0 V 4.74 A 89% VES90PS19
24.0 V 3.75 A 89% VES90PS24
48.0 V 1.875 A 89% VES90PS48
1. Typical average of efficiencies measured at 25%, 50%, 75% and 100% load and 230 VAC input.
2. For optional Barrel Jack Connector, 2.5 mm inner positive, 5.5 mm outer negative, 11 mm length add suffix ‘-B’ e.g. VES90PS24-B.
5.47 (139.0)
2.28
(58.0)
IEC320-C14
1.22
(31.0)
LED Indicator
Rating Label
47.24 ±0.79 (1200 ±20)
13
4
2
1. All dimensions shown in inches (mm). Tolerance is 0.02 (0.5) maximum, except
output cable length.
2. Output connector: Power Mini DIN, mates with Kycon KPJX-4S or equivalent.
3. Weight: 0.82 lbs (370 g) approx.
Notes
Mechanical Details
Pin Function
1 Output +
2 Output +
3 Return
4 Return
Shell Connected to output
return and input ground
BRAND
Input Frequency Input Current Inrusn Current Power Factor Earlh Leakage Current NO Load Input Power Input Prctecticn TSJSNQSO VAC internal luse in line I 1 J XP Power Measured at 115/230 VAC 230VAC, cold start at 25 “C ENSIODG-S-E Class A 264 VAC, so Hz Output Voltage t2 48 VDC See Models and Ratings tame Initial Set Accuracy :2 “6 At 50% load Minimum Lpao NO mum load required Start Up Delay 3 s Start Up Rise Time 50 ms HOId UpTime a/ts ms Full load and tts VAC/230 VAC Line Regulal'on ms “6 Total Regulation :5 “6 Maximum devlallon‘ rectwering to less tlian m witttin Owersliopt 5 “6 At turn on / turn cm Overload onlectlon tza 2m) “6 Owervpltage Protection tan “6 Recycle mains to reset Snort Circuit Protection Trip and restart (hiccup), auto resetting Temperature Caefflclenl I 0.04 I I %/”C Operating Temperature 0 +60 C Derate «rpm «10% load at 40 °C to 50% load at so “C Cooling Natural Convecllan Operating Humidity 10 so %RH Non-condensing Storage Temperature 40 +70 “C Operating Altitude 5000 m Snack IECSS-E-QZ 30 g, 30 ms haII‘ sme, 3 times in eactt at s axes Vlhrallon IECSS-E-S, 10-500 Hz, 0.25 g to mine/sweep so mins tor eacn pl 3 axes
VES90 Series
www.xppower.com 2
AC-DC Power Supplies
Input
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage 90 264 VAC
Input Frequency 47 63 Hz
Input Current 1.5/0.6 A Measured at 115/230 VAC
Inrush Current 130 A 230 VAC, cold start at 25 °C
Power Factor EN61000-3-2 Class A
Earth Leakage Current 3.5 mA 264 VAC, 60 Hz
No Load Input Power 0.15 W
Input Protection T3.15A/250 VAC internal fuse in line
Output
Characteristic Min. Typ. Max. Units Notes & Conditions
Output Voltage 12 48 VDC See Models and Ratings table
Initial Set Accuracy ±2 % At 50% load
Minimum Load No minimum load required
Start Up Delay 3s
Start Up Rise Time 50 ms
Hold Up Time 8/16 ms Full load and 115 VAC/230 VAC
Line Regulation ±0.5 %
Total Regulation ±5 %
T
ransient Response 4%
Maximum deviation, recovering to less than 1% within
500 µs for 25% step load change
Ripple and Noise 2/1 % pk-pk
2% for 12/19/24 V, 1% for 48 V,
20 MHz bandwidth, measured with 20 MHz Bandwidth and
10 µF electrolytic in parallel with 0.1 µF ceramic capacitor.
Overshoot 5%At turn on / turn off
Overload Protection 120 200 %
Overvoltage Protection 180 % Recycle mains to reset
Short Circuit Protection Trip and restart (hiccup), auto resetting
Temperature Coefficient 0.04 %/°C
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature 0 +60 °C Derate from 100% load at 40 °C to 50% load at 60 °C
Cooling Natural convection
Operating Humidity 10 90 %RH Non-condensing
Storage Temperature -40 +70 °C
Operating Altitude 5000 m
Shock IEC68-2-27, 30 g, 30 ms half sine, 3 times in each of 6 axes
Vibration IEC68-2-6, 10-500 Hz, 0.25 g 10 mins/sweep, 60 mins for each of 3 axes
Derating Curve
60%
20%
40%
80%
Ambient Temperature (ºC)
Output Power (%)
100%
40 60
20
0
Emlssmns Harmonic Current Voltage Flicker Efficiency Efllclency 100% D ( 1 XP Power 3155032 ENsumo ENsumo Conducted s. Rammed
VES90 Series
www.xppower.com 3
AC-DC Power Supplies
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Emissions EN55032 Level B Conducted & Radiated
Harmonic Current EN61000-3-2 Class A
Voltage Flicker EN61000-3-3
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 89 % See Models and Ratings table and curves.
Isolation: Input to Output
Input to Ground
Output to Ground
3000 VAC
1500 VAC
VDC Output return is connected to input ground
Switching Frequency 55 kHz At full load
Power Density 5.9 W/in3
Mean Time Between Failure >100 kHrs MIL-HDBK-217F at 25 °C GB
Weight 0.82 (370) lb (g)
50%
60%
70%
80%
90%
100%
10 20 30 40 50 60 70 80 90 100
Efficiency
Load (%)
115Vac
230Vac
50%
60%
70%
80%
90%
100%
10 20 30 40 50 60 70 80 90 100
Efficiency
Load (%)
115Vac
230Vac
Efficiency Curves
VES90PS12
VES90PS24
ESD Radialed EFT/Burst Surge Conducted Magnetic Fie‘ds 115 kV Am 15 kV camact 3va 2 Instanalmn mass 3 3v 3 Alm ms 50% 2110 ms Dip 100% 5000 ms , 100% 10 ms NB B A I 1 1 XP Power aw ne Hugh Lune/Law Lme
Safety Approvals
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD EN61000-4-2 ±15 kV Air, ±8 kV contact A
Radiated EN61000-4-3 3 V/m A
EFT/Burst EN61000-4-4 2A
Surge EN61000-4-5 Installation Class 3 A
Conducted EN61000-4-6 3 V A
Magnetic Fields EN61000-4-8 3 A/m A
Dips and Interruptions EN61000-4-11
Dip: 30% 500 ms A/B High Line/Low Line
Dip: 60% 200 ms A/B High Line/Low Line
Dip: 100% 5000 ms B
Int: 100% 10 ms A
Safety Agency Safety Standard Notes & Conditions
UL UL60950-1
ITE. 19, 24 & 47 V models meets LPS
TUV EN60950-1
CB IEC60950-1
CCC China Compulsory Certification, GB4943
AU/NZ AU/NZ 60950.1
VES90 Series
www.xppower.com
AC-DC Power Supplies
1. All dimensions shown in inches (mm). Tolerance is 0.02 (0.5) maximum, except
output cable length.
2. Output connector: Power Mini DIN, mates with Kycon KPJX-4S or equivalent.
3. Weight: 0.82 lbs (370 g) approx.
Notes
Mechanical Details
18 Sept 18
5.47 (139.0)
2.28
(58.0)
IEC320-C14
1.22
(31.0)
LED Indicator
Rating Label
47.24 ±0.79 (1200 ±20)
13
4
2
Pin Function
1 Output +
2 Output +
3 Return
4 Return
Shell Connected to output
return and input ground

Products related to this Datasheet

AC/DC DESKTOP ADAPTER 24V 90W
AC/DC DESKTOP ADAPTER 12V 90W
AC/DC DESKTOP ADAPTER 19V 90W
AC/DC DESKTOP ADAPTER 48V 90W