USBF TV Assembly Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
No tools r uire d
2Amphenol ®
Amphenol Socapex Promenade de l’Arve -B.P.29 - 74311 THYEZ – F
Tel. :+ 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
www.usbfield.com
Main
Main Characteristics
Characteristics
Environmental Protection
Sealing (when mated) : IP67 (Temporary immersion)
Salt Spray : 48 h with Nickel plating
> 500 h with Olive Drab Cadmium
Fire Retardant / Low Smoke : UL94 V0 and NF F 16 101 & 16 102
Vibrations : 10 – 500 Hz, 10 g, 3 axes : no discontinuity > 1micro s
Shocks : IK06 : weight of 250 g drop from 40 cm [15.75 in] onto
connectors (mated pair)
Humidity : 21 days, 43°C, 98% humidity
Temperature Range : - 55°C / +85°C
Data Transmission
USB Specification 2.0
Data Rate : Up to 480 Mb/s for High Speed USB
Mechanical
Tri Start Thread coupling mechanism (MIL-DTL-38999
series III type) with anti-decoupling device
2 mechanical Coding / Polarization possibilities by the user
(receptacle insert rotation)
USBF TV plug retent° in the receptacle : 100 N in the axis
Mating cycles : 500 to 1500
Can be used with most of the USB cordset Brands : No tools required
Assembly Instructions
1. Only if you need a full sealing (IP67) : Install the white
sticker around the plug, covering the 4 little holes of the
overmolding
2. Insert the black O Ring around the front face of the USB A
plug. This O Ring will ensure the connection sealing.
3. Insert the USB cordset into the metallic backshell
4. Insert laterally to the cable the retention spacer (this spacer
is soft, in order to adapt to different shapes of overmolding)
and slide the overmolding of the USB-A plug into this
retention spacer
5. Insert laterally to the cable the the friction ring
6. Choose the right coding (2 positions) and insert the USB-A
plug into the protective plug. Reference is main key.
7. Screw the backshell on the plug body. A spanner can be
necessary to fully screw it, and the connection to the
receptacle can help.
Important Note : The connection sealing is not done by the black
retention spacer (which is sloted), but by the front face
ORing (see 2.)
12
34
56
7
Plug Assembly
Receptacle Assembly
7
Insert the USB module from the rear. Reference is main key.
Beware to have a coding compatible with the coding you used for
the plug : on front view, the white shapes in the USBs
must be on the same side.
To remove the USB module, insert
the removal tool USBF ODE from the
Front, and push back the module.
Square tlanqe receptacle with Self Closinq Cap (cap with a sprinq inside) : 25.91 Imus?) w , \
4Amphenol ®
Amphenol Socapex Promenade de l’Arve -B.P.29 - 74311 THYEZ – F
Tel. :+ 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
www.usbfield.com
Part Number Code
21G
Shell Type
6 : Plug
2 : Square Flange Receptacle
2PE : Square Flange Receptacle with backshell
7 : Jam Nut Receptacle
7PE : Jam Nut Receptacle with backshell
Back Terminations (Receptacles only)
1 : USB-A receptacle
2 : Solder (4 tined holes)
Shells Plating
N : Nickel
G : Olive Drab Cadmium
USBF TV
USB Field TV
Examples : - Olive Drab Cadmium Plug : USBF TV 6G
- Olive Drab Cadmium Square Flange Receptacle, USB-A back terminat° : USBF TV 21G
- Olive Drab Cadmium Jam Nut Receptacle, USB-A receptacle back terminat° : USBF TV 71G
- Nickel Jam Nut Receptacle, solder termination : USBF TV 72N
Accessories
Metallic Caps
2G
Connector Type
6 : Plug
2 : Square Flange Receptacle
7 : Jam Nut Receptacle
Protection de surface
N : Nickel
G : Olive Drab Cadmium
USBF TVC
Plug Cap Receptacle Cap
Jam Nut receptacle
cap end
Square flange
receptacle cap end
Plug Cap end
Receptacle Insert removal tool : USBF ODE
Panel Gasket for square flange receptacle (Thickness : 0,8 mm [.031]) : JE15
Square flange receptacle with Self Closing Cap (cap with a spring inside) :
USBF 21N SCC (*)
Nickel and metallized inserts (EMI)
USBF 21B SCC (*)
Black and blank insert
Note : Panel gasket to use with this version only : JE18
New!
(*) This P/N includes the square flange
receptacle and the self closing cap

Products related to this Datasheet

ADAPTER USB A RCPT TO USB A RCPT
ADAPTER USB A RCPT TO USB A RCPT
CONN RCP USB2.0 TYPEA 4P PNL MNT
ADAPTER USB A RCPT TO USB A RCPT
CONN RCP USB2.0 TYPEA 4P PNL MNT
CONN RCP USB2.0 TYPEA 4P PNL MNT
CBL USB A RCPT SLD JAM-PLUG .5M
CONN RCP USB2.0 TYPEA 4P PNL MNT
ADAPTER USB A RCPT TO USB A RCPT
ADAPTER USB A RCPT TO USB A RCPT
CONN RCP USB2.0 TYPEA 4P PNL MNT
CONN RCP USB2.0 TYPEA 4P PNL MNT
CORDSET USB CABLE OPEN
CBL USB A RCPT SLD JAM-PLUG .5M
RECEPT CODING A .3M CORDSET A PL
RECEPT CODING A .4M CORDSET A PL
RECEPT CODING A .4M CORDSET OPEN
RECEPT CODING A .5M CORDSET OPEN
RECEPT CODING A 1.0M CORDSET A P
RECEPT CODING A 1.0M CORDSET OPE
RECEPT CODING A 2.0M CORDSET A P
RECEPT CODING A 2.5M CORDSET A P
RECEPT CODING A .3M CORDSET A PL
RECEPT CODING A .3M CORDSET OPEN
RECEPT CODING A .4M CORDSET A PL
RECEPT CODING A .4M CORDSET OPEN
RECEPT CODING A .5M CORDSET OPEN
RECEPT CODING A 1.0M CORDSET A P
RECEPT CODING A 1.0M CORDSET OPE
USB FIELD JAM NUT RECEPT