885012206071 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
pH 9—21 ; %% wiik‘lH [LKKIRONIK
Dimensions: [mm]
H
W
L
Fl
Properties Value Unit Tol.
Length L 1.6 mm ±0.1
Width W 0.8 mm ±0.1
Height H 0.8 mm ±0.07
Pad Dimension Fl 0.4 mm ±0.15
pl1 - Reflow 2.3 mm
pl1 - Wave 2.4 mm
pl2 - Reflow 0.7 mm
pl2 - Wave 1 mm
fw - Reflow 0.8 mm
fw - Wave 0.8 mm
Recommended Land Pattern: [mm]
pl2
pl1
fw
Schematic:
Properties Test conditions Value Unit Tol.
Capacitance 1 ±0.2 VRMS, 1 kHz ±10% @25 °C C 100 nF ±10%
Rated Voltage UR25 V (DC) max.
Dissipation
Factor 1 ±0.2 VRMS, 1 kHz ±10% @25 °C DF 3.5 % max.
Insulation
Resistance Apply UR for 120 s max. RISO 5 GΩ min.
Electrical Properties:
Precondition for Class II MLCC measurement: Apply a preheat treatment @150 ±10 °C for 1 hour.
The measurement should be applied after 24 ±2 hrs the part was stored under ambient conditions.
There is not any precondition necessary for Class I MLCC.
General Purpose MLCC
Ceramic Type X7R Class II
Temperature Coefficient ± 15 % max.
Storage Conditions 5-35 °C, < 75% RH
Operating Temperature -55 °C up to +125 °C
Dielectric Strength 5 sec. @250 % UR; Charge & Discharge Current <50 mA
Test conditions of Electrical Properties: +20°C, 35% RH if not specified differently
FIT according to separate documentation
Component conform to REACh and RoHS requirements and standards
General Information:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS PSL DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-CSGP Ceramic Capacitors
0603
X7R0603104K025DFCT10000
ORDER CODE
885012206071
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
0603 001.000 Valid 2015-11-10 eiCap 1/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Terminaliml wiik‘lH [LKKIRONIK
Properties Definition
Adhesive
Strength of
Termination 0402 & 0603 10 ±1 sec; 5 N
> 0603 10 ±1 sec; 10 N
Vibration
Resistance all 3 directions, 2 hours each @ 10 - 55 Hz/ min., amplitude 0.75 mm
or 10 g
Resistance to
Solder Heat Specific Refer to Soldering Profile
Mechanical Properties
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS PSL DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-CSGP Ceramic Capacitors
0603
X7R0603104K025DFCT10000
ORDER CODE
885012206071
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
0603 001.000 Valid 2015-11-10 eiCap 2/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
No Compcnem Components No Component CoverTape A I n n n m m m m m...” “a ‘ u w.- J mmam m w m 202 an m m a ma M In w I n PI) H n on E1 :2 f VIIuWIxII min-chum“ meme: m H» mm M J m :m m m m :u m; value ‘uu mu m m nu m m m mu w .425 m W m i E‘ El E % _O_O _ —o— + \ Tape wmm \ an N- to N qu‘lH [LKKIRONIK
Packaging Specification - Tape and Reel: [mm]
End Feeding direction Start
P2
P0
E1
F
Carrier Tape
Cover Tape
T (=K0)
T1
T1
Top Cover
Tape
E2
W
P1
D0
A0
B0
No Component
min. 160mm Components No Component
min.100mm
Cover Tape
min. 400mm
A
A
packaging is reffered to the international standard IEC 60286-3:2013
A0 B0 W T T1 P0 P1 P2 D0 E1 E2 F Tape Type 1a VPE / packaging unit
tolerance typ. typ. +0,3/ -0,1 ref. max. ±0,1 ±0,1 +0,05 +0,1 / -0,0 ±0,1 min. ±0,05 pcs.
value 1,05 1,80 8,00 1,20 0,10 4,00 4,00 2,00 1,50 1,75 6,25 3,50 Paper 4000
Pull-of force
Tape width 8 mm 0,1 N - 1,0 N
165°- 180°
B
D
C
A
N
W3
W2
W1
close to center
A B C D N W1 W2 W3 W3
Tolerance ± 2,0 min. min. min. min. +1,5 max. min. max.
Tape width 8 mm 178 1.5 12.8 20.2 50 8.4 14.4 7.9 10.9
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS PSL DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-CSGP Ceramic Capacitors
0603
X7R0603104K025DFCT10000
ORDER CODE
885012206071
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
0603 001.000 Valid 2015-11-10 eiCap 3/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max qu‘lH [LKKIRONIK
Classification Reflow Profile for SMT components:
Time
Temperature
Tp
tp
tL
tS
Ts max
Ts min
TC –5°C
TL
25
Time 25°C to Peak
Preheat Area
Max. Ramp Up Rate
Max. Ramp Down Rate
Profile Feature Value
Preheat Temperature Min Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max ts60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtL60 - 150 seconds
Peak package body temperature Tpsee table
Time within 5°C of actual peak temperaure t p20 - 30 seconds
Ramp-down Rate (TL to TP)6 °C/ second max.
Time 25°C to peak temperature 8 minutes max.
Classification Reflow Soldering Profile:
refer to IPC/ JEDEC J-STD-020E
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness < 1.6 mm 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness 1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness ≥ 2.5 mm 250 °C 245 °C 245 °C
Package Classification Reflow Temperature:
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS PSL DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-CSGP Ceramic Capacitors
0603
X7R0603104K025DFCT10000
ORDER CODE
885012206071
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
0603 001.000 Valid 2015-11-10 eiCap 4/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Com dUWH area 5 mm s max qu‘lH [LKKIRONIK
Classification Wave Soldering Profile:
Temperature
Time
Tp
tp
Ts max
Ts typical
Ts min
First Wave
Preheat area Cool down area
Second Wave
typical temperature procedure
min temperature procedure
max temperature procedure
Profile Feature Pb-Free Assembly Sn-Pb Assembly
Preheat Temperature Min Ts min 100 °C 100 °C
Preheat Temperature Typical Ts typical 120 °C 120 °C
Preheat Temperature Max Ts max 130 °C 130 °C
Preheat Time ts from Ts min to Ts max ts70 seconds 70 seconds
Ramp-up Rate Δ T 150 °C max. 150 °C max.
Peak temperature Tp250 °C - 260 °C 235 °C - 260 °C
Time of actual peak temperature tp
max. 10 seconds
max. 5 seconds each wave
max. 10 seconds
max. 5 seconds each wave
Ramp-down Rate, Min ~ 2 K/ second ~ 2 K/ second
Ramp-down Rate, Typical ~ 3.5 K/ second ~ 3.5 K/ second
Ramp-down Rate, Max ~ 5 K/ second ~ 5 K/ second
Time 25°C to 25°C 4 minutes 4 minutes
Classification Wave Soldering Profile:
refer to EN61760-1:2006
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS PSL DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-CSGP Ceramic Capacitors
0603
X7R0603104K025DFCT10000
ORDER CODE
885012206071
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
0603 001.000 Valid 2015-11-10 eiCap 5/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of WCAP-CSGP of
Würth Elektronik eiSos GmbH & Co. KG:
1. General
The capacitor is engineered, designed and manufactured to be used within the datasheet specified values.
Do not use the capacitor neither short term nor long term outside the specified values, which are given in the data sheet.
Do not apply any kind of flexural or compressive force onto soldered or unsoldered component.
Prevent the capacitor surface from any damage or scratches with sharp edges (e.g. chassis, screwdrivers, pincers)
2. Product specific
The responsibility for the applicability of customer specific products and use in a particular customer design is always within the authority of
the customer. All technical specifications for standard products do also apply to customer specific products.
Follow all instructions mentioned in the data sheet, especially the following items:
2.01 Storage conditions
These ceramic capacitors must be stored in stable conditions within an ambient temperature between 5°C to 40°C with a relative
humidity of
The environment in which the capacitors are operated and stored has to have atmospheric characteristics and must be free of dew
condensation and toxic gases (e.g. chlorine, ammonia, sulfur, hydrogen sulphide and hydrogen sulfate).
All products shall be used before the end of the period of 12 months based on the product date code, if not, a 100% solderability
cannot be guaranteed.
The capacitance tolerance as specified within the datasheet is only valid on the date of delivery.
2.02 Operating climatic conditions
Do not exceed the lower nor the upper specified temperature under no condition.
Be aware that the specified capacitance tolerance is only valid at the date delivery and according specified measurement criteria.
Do not use the capacitors under high humidity, high temperature nor under high or low atmospheric pressure which may affect
capacitors reliability.
Surface temperature including self-heating must be kept below the maximum operating temperature.
The temperature rise of the capacitor´s temperature compared to ambient temperature shall be below 20°C.
Avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.
2.03 Operating load conditions
Do not use the capacitor with any higher than specified voltage.
Violation of the technical product specifications such as exceeding the specified voltage will void the warranty.
Operating voltage across the terminals including AC and DC peaks and AC or pulse overshooting, Vp-p as well as irregular voltage
because of resonance or switching must be below the rated voltage.
Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.
Avoid any overload or conditions that are not specified in the capacitors datasheet.
Consider carefully possible specific changes of electrical characteristics like capacitance over temperature, voltage and time as well as
the specific performance over frequency for the actual use conditions. For detailed information see datasheet.
2.04 Design of the P.C. board
The chip capacitor shall be located to minimize any possible mechanical stress from deflection or board wrap.
It is recommended to position the chip capacitor in parallel to slits and perforations and as far away from slits, perforations, separation
points, screw holes, frames and edges of the P.C. board to avoid mechanical stress.
Determine the shape and size of the solder pads to have proper amount of solder on the terminations as the amount of solder at the
terminations has a direct effect on the reliability of the capacitor.
Provide individual solder pads for each termination. Solder pads are specified in the datasheet.
The PCB design (e.g. land pattern design and grounding planes) must be evaluated for each individual circuit to achieve the optimal
soldering results.
2.05 Mounting
Avoid any stress from the mounting head to avoid cracks.
Adjust the bottom dead center of the mounting head not to press on the P.C. board surface.
The mounting head pressure has to be adjusted to 1 N up to 3 N of static force.
Provide support from the bottom side of the P.C. board by a support pin for minimizing the impact energy from the mounting head.
Provide sufficient close up dimension, preventive maintenance and replacement of the centering jaw to avoid a crack when it is worn
out.
2.06 Adhesive
Selection of adhesive
The adhesive should have sufficient coating and viscosity and should harden rapidly.
The adhesive should be strong enough to hold parts on the board during the mounting and solder process and should have sufficient
strength at high temperatures.
The adhesive should have corrosion resistance, excellent insulation characteristics and no emission of toxic gasses nor any effect on the
human body.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS PSL DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-CSGP Ceramic Capacitors
0603
X7R0603104K025DFCT10000
ORDER CODE
885012206071
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
0603 001.000 Valid 2015-11-10 eiCap 6/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Do not use too much adhesive to avoid pollution of the soldering pads.
2.07 Soldering
The detailed soldering instructions for reflow and wave soldering are given within Soldering Specification in the datasheet.
The soldering profile has to be compliant with the technical soldering specification, otherwise this will void the warranty.
Avoid any other than specified temperature and / or time conditions during soldering.
Customer needs to ensure that the applied solder paste, the paste thickness and solder conditions are applicable to guarantee a
sufficient solder result according to the relevant criteria of IPC-A-610.
Excessive amount of solder may lead to higher tensile force and chip cracking. Insufficient amount of solder may detach the capacitor
due to defective contacts.
Do not use excessive nor insufficient flux.
Provide enough washing when water-soluble flux is used.
Consider the preheating conditions as follows to avoid thermal shock:
1. Wave soldering - 0603, 0805 - Temperature difference ΔT ≤ 150°C
2. Reflow soldering - 1206 or less - Temperature difference ΔT ≤ 190°C
3. Reflow soldering - 1210 or more - Temperature difference - ΔT ≤ 130°C
4. Manual soldering - 1206 or less - Temperature difference ΔT ≤ 190°C
5. Manual soldering - 1210 or more - Temperature difference ΔT ≤ 130°C
It is recommended to use air for natural cooling. When dipping the chips into a solvent for cleaning, the temperature difference (∆T)
must be less than 100°C.
For reflow soldering two times limitation is recommended.
Wave soldering is recommended only for the following case sizes: 0603 and 0805, thickness
Please ensure for manual soldering (solder iron) not to exceed the general temperature capabilities as specified above.
The following conditions are recommended for solder repair by solder iron:
Size Temp. (°C) Preheating Temp. (°C) Temperature difference (ΔT) Atmosphere
1206 or less 330 ± 20°C >150°C ΔT ≤ 190°C
1210 or more 280°C max >150°C ΔT ≤ 130°C Room air
Typical time of actual peak temperature:
Do not make direct contact with the ceramic dielectric.
2.08 Cleaning
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body,
pins or termination.
Avoid Halogen in the flux or any contaminated flux as well as excessively high ultrasonic cleaning.
2.09 Coating, molding and potting of the P.C. board
When coating and molding the P.C. board verify the quality influence on the capacitor.
Verify the curing temperature and assure that there is no harmful decomposing or reaction gas emission during curing.
Do not exceed the maximal temperature rise of 20°C.
If the product is potted in customer applications, the potting material might shrink during and after hardening. The product is exposed to
the pressure of the potting material with the effect that the body and termination is possibly damaged and so the electrical as well as
the mechanical characteristics are endangered to be affected. After the potting material is cured, the body and termination of the
product have to be checked if any reduced electrical or mechanical functions or destructions have occurred.
2.10 Handling after chip is mounted
Direct mechanical impact to the product shall be prevented.
After soldering please pay attention not to bend, twist or distort the P.C. board in handling and storage.
Avoid excessive pressure during the functional check of the P.C. board.
Avoid bending stress while breaking the P.C. board.
2.11 Handling of loose chip capacitor
Once dropped do not use the chip capacitor.
After mounting avoid piling up P.C. boards to avoid hitting the chip capacitor of another board.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS PSL DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-CSGP Ceramic Capacitors
0603
X7R0603104K025DFCT10000
ORDER CODE
885012206071
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
0603 001.000 Valid 2015-11-10 eiCap 7/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS PSL DIN ISO 2768-1m
DESCRIPTION TECHNICAL REFERENCE
WCAP-CSGP Ceramic Capacitors
0603
X7R0603104K025DFCT10000
ORDER CODE
885012206071
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
0603 001.000 Valid 2015-11-10 eiCap 8/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

CAP CER 0.1UF 25V X7R 0603
CAP CER 0.1UF 25V X7R 0603
CAP CER 0.1UF 25V X7R 0603