28A5776-0A2 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
r11 . + D , 1 r 7 7 4 Rwl§ 2 vs. FREQUENCY (REF. ONLY) A CORE 28167767000 z’” FERRWE CORE DIMENS‘ONS SPEC: mm in A 25.90 1.020 1 0.40 .016 B 19.40 .764 i 0.30 .012 7,222....7722 227,222.... C 38.90 [1.53] 1 0.40 [.016] D 13.00 [.512] t 0.50 [.012] ._ B _. FREQUENCY (MHZ) |=I |=l |=l fl_fl_ NOTES: A c 1. CASE UL FLAMMABIUTY RAT1NG: s4 v—0 ' ' 2. ASSEMELED PART #: 28A577670A2 A1 3. FOR CORE D1MENS10NS SEE STEWARD P/N 25A57767000. CASE 4. CASE COLOR: —0A2 BLACK CASE. D‘MENSIONS ARE IN \NCHES. ' ‘1 r r ir CASE DIMENSIONS (SPEC): mm in W“ J m. an§1§§§§n2¢°fif 1&5; "Em-1‘13in?‘3$.$§&"m’12““i:§. A 29.20 [1.150] 1 0.59 [.023] SZCZqimmu be maaafimm A1 3080 U213] i REF' “ “PD“E “SE W B ‘1/03/‘2 M 31‘1“ rFL'rlii'TJZZiE"; S.’ WELL?" — 7 H UPDATE COMPANY LOGO 05 1| {0 JUN are reserved. 5 20-00 [787] i 0-39 [-015] a mama z SPEC AND coMFANv LOGO as 25 07 m ”my/mum:- m mm. W...” CHG Z SFECSO‘OO MHZ ADD VEST REF, _ FERR‘TE C 42.00 [1.854] 1 0.54 [.033] r CHANGEP/N 107m REMOVE CASE 12/21/04 W 28A5776 0A2 .J CORE me D 29.40 [1.157] ‘5 0.59 [.023] E coma —0A0 REmsE NOYES 2, 4. Ac 5 07/15/03 Minn: 10/25/01 sum ms unam- CHANGE PRINT romm CHANGE z SPECS M, , m , REV DESCRH’T‘GN DATE INT ZSA5775—DA2—J FERR‘TE
AGILENT E4991A Impedance/Material Analyzer
HP 16092A-Test Fixture REF 3171
IMPEDANCE ( Z )
1000
100

1
1
10
10
Frequency
Minimum
Nominal (REF) 115
-
25 MHz
100 1000
300 MHz
168
210
100 MHz
-
360
DOCUMENT
UNCONTROLLED

Products related to this Datasheet

FERRITE CORE 210 OHM HINGED