XRCGB-F-A Series Flyer Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
wNovAYon m Eunnomcs ’ ad AEC nulRata ee QZOO Cnnventlanal Crystal Unlt Metal lid or Ceramic plate Crystal Element c Ceramlc Cavity
Crystal Unit (XRCGB-F-A Series)
-For Automotive Applications-
Features and Structure
Applications
Small Size 2.0×1.6×0.7mm
High Performance
24 to 29.99MHz:±35ppm (-40 to +125C)
30 to 48MHz :±65ppm (-40 to +125C)
Economical & Robust Design
Simple structure using Murata’s proven
package technology
Particle screening process for enhanced reliability
Meets AEC-Q200 Standards
Metal lid
or
Ceramic plate
Ceramic
Cavity
Conventional Crystal Unit
Crystal
Element
Murata Crystal Unit
Optimal frequency temperature characteristics across wide temperature range.
24.0000MHz
-50
-25
0
25
50
-50 -25 0 25 50 75 100 125
Frequency Shift (ppm)
Temperature(C)
-75
-50
-25
0
25
50
75
-50 -25 0 25 50 75 100 125
Frequency Shift (ppm)
Temperature(C)
48.0000MHz
Good solder visibility is achieved by the design of the substrate’s four corners.
Good solder fillet due to
wide corner design.
Advanced Driving Assistance System (ADAS)
ex.Camera & Sensing ECU, Image Processing,
Emergency Brake Assist ECU
Car Network
ex.Ethernet, FlexRay, CAN(CAN-FD)
Gateway ECU, NFC, etc..
Power Train and Others
ex.Engine, AT, EPS, ESC, etc..
Ceramic
Plate
Crystal
Element
Metal Cap
Product specifications are as of February 2016.They are subject to change without notice.
Murata Manufacturing co., Ltd. No.VPPT-HCRJ126C-D
Unique Method for Particle Screening
Crystal
Substrate
In Humid Condition
Water molecules gather
around a particle.
Crystal
This moisture causes the
particle to adhere to the
crystal.
Inorganic (Metal)
H2O
Murata’s particle screening
prevents unsuccessful oscillation
caused by an inorganic particle
since it is detected through our
unique screening process.
If moisture exists inside the
cavity of conventional crystal it
will affect the oscillation
characteristics, therefore it is
imperative to add drying process
to their production. Due to
Murata’s crystal unit design, this
is not an issue.
Product Line Up
Dimensions and Land Pattern
0.7
0.6
0.75
0.3
0.7
0.75
Recommendable Land Pattern
P/N
Freq.
[ MHz ]
Freq. Tolerance
at+25C
[ ppm max. ]
Frequency Shift
by Temp.
(-40 to +125C
[ ppm max. ]
Frequency
Aging
[ ppm / Y ]
Load
capacitance
[ pF ]
Drive
Level
[ μW max.]
XRCGB24M000F3A00R0
24.0000
+/-30
+/-35
+/-2
6
300
XRCGB25M000F3A00R0
25.0000
+/-30
+/-35
XRCGB26M000F3A00R0
26.0000
+/-30
+/-35
XRCGB27M000F3A00R0
27.0000
+/-30
+/-35
XRCGB27M120F3A00R0
27.1200
+/-30
+/-35
XRCGB48M000F5A00R0
48.0000
+/-50
+/-65
Additional frequencies to be added to product line up soon27.6/30/40 MHz
Terminal Number
(1)(3) : Input / Output
(2)(4) : No Connect
Product specifications are as of February 2016.They are subject to change without notice.
Murata Manufacturing co., Ltd.
W
L
(1.4)
(1.8)
(0.2)
(0.2)
T
0.5±0.1
0.5±0.1
(0.2)
(0.2)
(0.3)
0.9±0.1
1.3±0.1
(1) (2)
(3)
(0.15)
*
(4)
2.0±0.1
1.6±0.1
0.65±0.05
You can get more information for these series by visiting the URL or QR code.
http://www.murata.com/en-global/products/timingdevice/crystalu/xrcgbfa
Unit : mm
No.VPPT-HCRJ126C-D

Products related to this Datasheet

CRYSTAL 25.0000MHZ 6PF SMD
CRYSTAL 27.0000MHZ 6PF SMD
CRYSTAL 25.0000MHZ 6PF SMD
CRYSTAL 27.1200MHZ 6PF SMD
CRYSTAL 27.0000MHZ 6PF SMD
CRYSTAL 24.0000MHZ 6PF SMD
CRYSTAL 27.1200MHZ 6PF SMD
CRYSTAL 24.0000MHZ 6PF SMD
CRYSTAL 25.0000MHZ 6PF SMD
CRYSTAL 27.0000MHZ 6PF SMD
CRYSTAL 27.1200MHZ 6PF SMD