RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
– Robust, hardened model with extended temperature
tolerance (-35° C to +74° C)
– Class 1, Division 2 rated
– NEMA TS 2 compliant
– Conformal coated circuit board
– Ships in “Latency Mode & TCP Keep-Alive” setting
– Screw terminal power connector
– 2- and 4-port models for application flexibility
– RS-232/422/485 switch-selectable on all ports
– RealPort for COM or TTY port control and
management
PortServer®
TS MEI
PortServer®
TS M MEI
Digi Connect®
N2S 170
PortServer®
TS
Digi One® IAP
Serial-to-Ethernet connectivity for traffic management applications
requiring extended vibration, temperature and moisture tolerance
PortServer TS Hcc MEI is designed to meet the unique
specifications required for use in traffic management
installations. It is ideal for network-enabling and remotely
managing variable message signs, loop detectors, ramp
meters or any RS-232/422/485 serial device.
Specialized features include a conformal coated PCA for
moisture and corrosion protection, a screw terminal power
connector for durable and reliable power feed, the ability to
safely perform in flammable environments (Class 1, Division
2 certified) and an extended operating temperature tolerance
(-35° C to +74° C). In addition, PortServer TS Hcc MEI meets
NEMA TS2 requirements for traffic control equipment.
PORTSERVER® TS
HCC MEI
Digi’s patented RealPort® technology makes it possible to
establish a connection between the host and networked
serial device by creating a local COM or TTY port on the host
computer, allowing software applications to work with
networked device servers instead of requiring a host adapter.
Other features include SSHv2, port buffering, full SNMP
device management and industry leading low latency.
HARDENED
SERIAL SERVERS
RS-232
PORTSERVER® TS HCC MEI
TRAFFIC CONTROL
CENTER
Variable Messaging
System
Traffic
Controller Box
Weather/Surface
Monitor
Ethernet
TRAFFIC MANAGEMENT
PTZ
RS-485

DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONSSPECIFICATIONS PortServer® TS 2 Hcc MEI PortServer® TS 4 Hcc MEI
FEATURES
MANAGEMENT HTTP/HTTPS, CLI, SNMP (read/write), Digi Port Authority-Remote management diagnostics and auto-discovery tool
PROTOCOLS UDP/TCP, Supports multiple unicasts, DHCP/RARP/ARP-Ping for IP Address assignment, Extended Telnet RFC 2217, Telnet, Reverse Telnet,
Modbus to Modbus/TCP protocol conversion support
SECURITY PPP, SSHv2, SSL/TLS
EXTENDED SAFETY Conformal coated circuit board, NEMA TS 2 compliant, Screw terminal connector for power
SOFTWARE Digi’s patented RealPort® COM port redirector
STATUS LEDS Power, Link, Activity, Status
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server® 2003,
Windows Server® 2008, Windows Server® 2012. Note: TCP/UDP socket services are operating system independent
DIMENSIONS (L X W X D) 5.25 in x 3.33 in x 0.95 in (13.34 cm x 8.46 cm x 2.42 cm)
WEIGHT 2.25 oz (64.00 g)
OTHER Full modem and hardware flow control, Modem emulation, Port buffering, RJ-45/DB-9F crossover cable included for optional serial
configuration, Wall bracket included
INTERFACES
SERIAL
PORTS
2 RS-232/422/485 RJ-45 (switch selectable);
Up to 230 Kbps throughput; Signal support for TXD, RXD, RTS, CTS,
DTR, DSR, DCD
4 RS-232/422/485 RJ-45 (switch selectable);
Up to 230 Kbps throughput; Signal support for TXD, RXD, RTS, CTS,
DTR, DSR, DCD
ETHERNET
PORTS 1 RJ-45 10/100 Mbps 10/100Base-T (auto-sensing); Full or half duplex
POWER REQUIREMENTS
POWER INPUT 9-30 VDC @ 525 mA max
POWER SUPPLY This product does not ship with a power supply; pigtail included
ENVIRONMENTAL
OPERATING TEMPERATURE -35° C to +74° C (-31° F to 165° F)
STORAGE TEMPERATURE -40° C to +85° C (-40° F to +185° F)
RELATIVE HUMIDITY 5% to 95% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE802.3/ANSI X3.263
SERIAL PORT PROTECTION
(ESD) 15 kV human body model
REGULATORY APPROVALS
SAFETY Class 1 Division 2, UL/CL60950, IEC60950 & CB
EMISSIONS/IMMUNITY CE, FCC Part 15 (Class A), EN55024, EN55022 Class A, AS/NZS 3548, VCCI V-3/99 .05
PORTSERVER TS HCC MEI - FRONT PORTSERVER TS HCC MEI - BACK
PortServer TS Hcc MEI - Back
RJ-45 Serial
1-Port
2-Port
4-Port
5.25"
3.33"
0.95"
DESCRIPTIONPART NUMBERS
70002039 PortServer TS 2 Hcc MEI
70002040 PortServer TS 4 Hcc MEI
91001354
D3/1217
PortServer TS Hcc MEI - Front
Ethernet
Reset
Link
Activity
LEDs
Power
Status
LEDs
Power Input
(Screw Terminals)
Ethernet Link
Activity
LEDs
Reset
Power Input
(Screw Terminals)
Power
Status
LEDs