Curiosity Dev Brd Sell Sheet Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
XFRESS
u]:
Q
Q MICROCHIP
Summary
Your next embedded design idea has a new home. Our Curiosity Develop-
ment Boards offer a cost-effective, fully integrated microcontroller (MCU)
development platform targeted at first-time users, makers and those seek-
ing a feature-rich rapid prototyping board. Designed from the ground up to
take full advantage of Microchip’s MPLAB® X and MPLAB Xpress Integrated
Development Environments, the Curiosity platform includes an integrated
programmer/debugger and requires no additional hardware to get started.
There are several Curiosity Development Boards to choose from, support-
ing 8-, 16- and 32-bit PIC® MCUs and 16-bit dsPIC33 DSCs.
www.microchip.com/curiosity
Development Tools
Curiosity Development Boards
Your Tool for Function Enablement
The Curiosity Development Boards are the perfect platforms
to harness the power of modern 8-, 16- and 32-bit PIC MCUs
and 16-bit dsPIC33 DSCs. Their layout and external connec-
tions offer unparalleled access to the advanced peripherals on
many newer PIC MCUs and dsPIC33 DSCs. These peripherals
enable you to integrate various system functions onto a single
MCU, simplifying your design and keeping system power
consumption and BOM cost low.
Internet of Things (IoT) Ready
Do you have an IoT design idea? These Development Boards
can help you make your IoT design idea a reality. Out of the
box, these boards offer several options for user interface—
including physical switches, mTouch® capacitive sensing and
on-board potentiometers. A full complement of accessory
boards is available via the MikroElectronika mikroBUS™
interface footprint. In addition, some members of the Curios-
ity Development Board family include Wi-Fi® and Bluetooth®
connectivity.
Share Your Curiosity
Do you need a few ideas on architecting your next design?
The Curiosity Development Boards are the perfect tools for
sharing and acquiring new design ideas. To spur creativity,
Microchip offers a series of examples, complete with bill of
materials, user code and application notes. These helpful
design tips can be found at www.microchip.com/curiosity. We
also encourage you to join the Microchip forums, share your
ideas and become part of the community.
Key Features
The Curiosity Development Boards give you more value for
your money. They can be operated as an all-in-one devel-
opment platform, or you can customize them to suit your
individual needs.
• One development platform that supports 8-, 16- and
32-bit PIC® MCUs and 16-bit dsPIC33 DSCs
• Integrated programmer/debugger with USB interface
• Integrates seamlessly with MPLAB X IDE,
MPLAB Code Configurator and MPLAB Harmony
• Various user interface options: mTouch buttons, analog
potentiometer, physical switches and RGB LEDs
• mikroBUS support with over 500 MikroElectronika add-on
click boards™ available
Compatible with MPLAB Xpress IDE
Getting started with your Curiosity Development Board is easy.
Navigate to the MPLAB Xpress Cloud-based IDE to begin
developing your project at http://mplabxpress.microchip.com.
MPLAB Xpress contains the most popular
features of our award-winning MPLAB X IDE.
This simplified and distilled application is a faithful
reproduction of our desktop-based program
that allows an easy transition between the two environments.
MPLAB Xpress is a perfect starting point for new users of PIC
MCUs—with no downloads, no machine configuration and no
waiting to get started on your system development.
C: 60 M: 90 Y: 0 K: 35 PMS: 2623C
Q MICROCHIP
The Microchip name and logo, the Microchip logo, MPLAB and PIC are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. mTouch is a registered trademark of Microchip
Technology in the U.S.A. All other trademarks mentioned herein are property of their respective companies.
© 2018, Microchip Technology Incorporated. All Rights Reserved. Printed in the U.S.A. 8/18 DS40001806F
www.microchip.com/curiosity
8-bit
Curiosity Development Board (DM164137)
The original Curiosity Development Board continues to be
one of our most popular development boards. The Curiosity
Development Board is designed to support 8-, 14- and 20-pin
8-bit PIC MCUs with low-voltage programming capability.
Curiosity High Pin Count Development Board
(DM164136)
The Curiosity High Pin Count (HPC) Development Board sup-
ports 8-bit PIC MCUs in an expanded range of pin counts. With
two DIP sockets on board, the Curiosity HPC Development
Board is designed for development with 28- and 40-pin PIC
MCUs with low-voltage programming capability.
16-bit
PIC24F Curiosity Development Board (DM240004)
The PIC24F Curiosity Board is a low-cost development platform
with an integrated programmer and debugger and offers easy
expandability with a mikroBUS interface to utilize click boards for
customizing your application. This board features the PIC24FJ-
128GA204 eXtreme Low Power (XLP) device.
PIC24FJ256GA7 Curiosity Development Board
(DM240016)
The PIC24FJ256GA7 Curiosity Development Board is a low-
cost platform with an integrated programmer and debugger
and offers easy expandability with two mikroBUS interfaces
to utilize click boards™ for customizing your application. This
board features the PIC24FJ256GA705 eXtreme Low Power
(XLP), low-cost device with a rich set of peripherals to evaluate
the PIC24FJ256GA705 family.
dsPIC33CH Curiosity Development Board
(DM330028)
The dsPIC33CH Curiosity Development Board (DM330028) is a
cost effective development platform for the dsPIC33CH family
of dual core, high-performance digital signal controllers. The
board includes an integrated programmer/debugger, making
it a perfect starting point to explore the dual core family. It fea-
tures the configurable Switch Mode Power Supply (SMPS) test
circuit and provides two mikroBUS™ interfaces for hardware
expansion.
32-bit
Curiosity PIC32MZEF Development Board
(DM320104)
The Curiosity PIC32MZEF Development Board is a fully
integrated 32-bit development platform featuring the high-
performance PIC32MZ EF Series (PIC32MZ2048FM) MCU with
2 MB Flash, 512 KB RAM, integrated FPU, crypto accelerator
and excellent connectivity options including an integrated
MRF24WN0MA Wi-Fi module.
Curiosity PIC32MX470 Development Board
(DM320103)
The Curiosity PIC32MX470 Development Board highlights
the capabilities of PIC32MX MCUs (PIC32MX470512H) with
120 MHz clock speed, an on-chip full-speed USB interface and
multiple expansion options. In addition to the standard mikro-
BUS sockets, this board has a footprint for the BM64 Bluetooth
Module for Bluetooth audio and Bluetooth Low Energy applica-
tion development.
Curiosity PIC32MM Development Board
(DM320101)
The Curiosity PIC32MM Development Board features the new
XLP PIC32MM "GPL" family (PIC32MM0064GPL036) of low-
cost MCUs. This board is a simple and easy-to-use platform
that facilities quick PIC32MM evaluation, experimentation and
application prototyping. Due to its eXtreme Low Power, low
cost and expansion capabilities, this board is ideal for develop-
ing battery-operated applications, portable medical monitoring
devices and IoT sensor nodes.
Curiosity PIC32MM USB Development Board
(DM320107)
The PIC32MM USB Curiosity Development Board features the new
eXtreme Low Power (XLP), PIC32MM “GPM” family of low cost
microcontrollers. This board is a simple and easy to use platform
that facilitates quick PIC32MM GPM evaluation, experimentation
and application prototyping. The board features 2 MikroElektronika
mikroBUS™ expansion interfaces that gives the user access to
add-on click boards™, a USB micro B connector for USB device
applications and two X32 Interfaces that facilitates access to the
PIC32 Audio Codec Daughter Card making this an ideal evaluation
board for audio noise cancellation, USB headphones, hi-resolution
audio, Bluetooth audio and other general purpose applications.
Products related to this Datasheet
CURIOSITY 8/14/20 PIN PIC EVAL