PV6F240NN331 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A A PANEL CUTOUT A J_ o o o—lil—ow» ‘ A CIRCUIT: SPST J— A1 A 1:) EOSWITCH’ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV6F240NN-331
11/28/2012 52-PV6F240NN331 A
EBP
1 1
PANEL CUTOUT
MAX. PANEL THICKNESS
10.0mm [.315 in]
1
(-) (+)
21
(-)
A20896 RELEASE FOR PRODUCTION 11/28/12 EBP
n18.00
[.709 in]
n11.90
[.469 in]
1.50
[.059 in]
15.50
[.610 in]
16.50
`
.50
.650
`
.020
in
[ ] 20.00
`
.50
.787
`
.020
in
[ ]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. RATING: 2A 48VDC
6. ELECTRIC LIFE: 200,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 M MIN.
8. DIELECTRIC STRENGTH: 2,000 VAC MIN. FOR 1 MINUTE
9. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
10. OPERATING TEMP.: -20°C to 55°C
11. TRAVEL: 1.8mm
12. DENOTES CRITICAL PARAMETER.
13. ILLUMINATION COLOR: GREEN (FORWARD), GREEN (REVERSE)
14. HARDWARE SUPPLIED: O-RING AND HEXNUT (NOT SHOWN)
15. ILLUMINATION BASE RATING: 20mA 2.8V
16. 2002/95/EC (ROHS) COMPLIANT
n16.00
[.630 in]
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
RING ILLUMINATION
FLAT ACTUATOR
NICKEL PLATED BRASS
M16x1.0
NOTE 15
HARDWARE SUPPLIED
BODY FINISH
NICKEL PLATED BRASS)
8.40
[.331 in]
9.80
[.386 in]
.50
[.020 in]
2.00
[.079 in]
n9.20
[.362 in]
1 2
CIRCUIT: SPST
+
-

Products related to this Datasheet

SWITCH PUSHBUTTON SPST 2A 48V