D55V0M1B2WS Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
ms» ® D55V .eaaa.n..ven Leld-VneGlezrl @ Bottom Vlew Devlce Schemallc Ordering Information (Note 4) DSSVOMXBXXXX-XX | Vallage | [ Capacllance | | a at Channels | l Polamy ] a of Flns Package 5V0. 5 U Volts X Exlremely Low (<0 spf)="" l="" 1="" channel="" b="" bldlrecllonal="" 2="" 2="" flns="" lps="" xs-dfnueus-z="" 55w]="" 55="" u="" volls="" f.="" ultra="" low="" (05="" ~="" ’l.0pf)="" 2.2="" channels="" (symmelncal)="" 3="" 3="" flns="" lp.="" xl-dfn1006-2="" p="" very="" low="" (1,1="" ~="" ’lupf)="" 4.="" 4="" channels="" u.="" unldlrecllonal="" 5="" 5="" flns="" lp4="" x2-dfn’luub-2="" l.="" low="" (10="" 1="" ~="" zupf)="" b.="" 6="" channels="" a="" bldlrecllonal="" b="" 6="" flns="" ws.="" sod323="" m="" medlum="" (="">ZDpF) (Asymmelncal) a a Plns T, 500523/50T523 10 10 Plns SO, SOTZS/SOTZS W. SODlZS/SOTBZS TS TSOTZS/TSOTZG S. SOT353/SOT363 V SOT553/SOT563 Product Compliance Marking Reel size(incnes) Tape width(m D55VOM152WS-7 Slandard IN 7 8 Nines 1 Nd purposely added lead Fully EU Dlrecllve 2002/95/32 (RuHS) & 2011/65/EU(R0HS 2i wmpllam 2 See imp waw dludes wm/quallly/leadilree hlrnl lor more Inlurrnailun aboul Dludes lncurpuraied's dellnllluns 0! Halo and Leadafree a Halogena and Anllmunyalree ”Green" pruducls are defined as muse wnlcn cdnlaln <900ppm brumlne.="" (quuppm="" chlurl="" (loouppm="" anllmony="" compounds="" 4="" for="" packaglng="" deialls="" go="" |u="" our="" webslle="" at="" hup="" waw="" alludes="" wm/pmdums/packages="" mml="" marking="" information="" i:="" :1="" iii="Product" type="" marklng="" code="" d55voml="" bzws="" 10”="" june="" 20w="" documem="" number="" dssbisu="" rev="" 372="" www.6‘odes.com="" ©dladeslnm¥vnraled="">
D55V0M1B2WS
Document number: DS36160 Rev. 3 - 2
1 of 4
www.diodes.com
June 2013
© Diodes Incorporated
D55
V
0M1B2WS
NEW PRODUCT
55V BIDIRECTIONAL TVS DIODE
Features
Provides ESD Protection per IEC 61000-4-2 Standard:
Air ±30kV, Contact ±25kV
1 Channel of ESD Protection
Ideal for 60V MOSFET Protection
High Peak Pulse Current per IEC 61000-4-5 Standard
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SOD323
Case Material: Molded Plastic, “Green” Molding Compound. UL
Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish annealed over Alloy 42 leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
Weight: 0.004 grams (approximate)
Ordering Information (Note 4)
Product Compliance Marking Reel size(inches) Tape width(mm) Quantity per reel
D55V0M1B2WS-7 Standard I/I 7 8 3,000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
D 55V0 M X B X XXX- XX
5V0: 5.0 Volts
55V0: 55.0 Volts
Voltage Capacitance # of Channels Polarity # of Pins Package Packing
X: Extremely Low (<0.5pF)
F: Ultra Low (0.5 ~ 1.0pF)
P: Very Low (1.1 ~ 10pF)
L: Low (10.1 ~ 20pF)
M: Medium (>20pF)
1: 1 Channel
2: 2 Channels
4: 4 Channels
6: 6 Channels
B: Bidirectional
(Symmetrical)
U: Unidirectional
A
: Bidirectional
(Asymmetrical)
2: 2 Pins
3: 3 Pins
5: 5 Pins
6: 6 Pins
8: 8 Pins
10: 10 Pins
LP3: X3-DFN0603-2
LP: X1-DFN1006-2
LP4: X2-DFN1006-2
WS: SOD323
T: SOD523/SOT523
SO: SOT23/SOT25
W: SOD123/SOT323
TS: TSOT25/TSOT26
S: SOT353/SOT363
V:SOT553/SOT563
7: 7” reel
7B: 7” reel
13: 13” reel
(DFN1006
Package Only)
Device Schematic
Bottom View
I/I = Product Type Marking Code
SOD323
Pin 2 Pin 1
I/I
D55V PP PP Vasu 0mm F ‘FOWER SS‘FATON D55VOM132WS Document number DSBBISD Rev 372 2 0M www.cr dss.cum Pm VA‘ue \ no mu ‘la‘ue xv, 2 mu Wawmrm as amen by R E A
D55V0M1B2WS
Document number: DS36160 Rev. 3 - 2
2 of 4
www.diodes.com
June 2013
© Diodes Incorporated
D55
V
0M1B2WS
NEW PRODUCT
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit Conditions
Peak Pulse Power Dissipation PPP 200 W 8/20µs, Per Figure 2
Peak Pulse Current IPP 2 A 8/20µs, Per Figure 2
ESD Protection – Contact Discharge VESD_Contac
t
±25 kV IEC 61000-4-2 Standard
ESD Protection – Air Discharge VESD_Ai
r
±30 kV IEC 61000-4-2 Standard
Thermal Characteristics
Characteristic Symbol Value Unit
Package Power Dissipation (Note 5) PD 250 mW
Thermal Resistance, Junction to Ambient (Note 5) RθJA 500 C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Conditions
Reverse Standoff Voltage VRWM — — 55 V -
Channel Leakage Current (Note 6) IRM — — 100 nA
VRWM = 55V
Clamping Voltage VCL
86
100 V IPP = 1A, tp = 8/20μS
IPP = 2A, t
p
= 8/20μS
Breakdown Voltage VBR 57 — V
IR = 1mA
Channel Input Capacitance CT — 14 25 pF
VR = 0V, f = 1MHz
Notes: 5. Device mounted on FR-4 PCB pad layout (2oz copper) as shown on Diodes, Inc. suggested pad layout AP02001, which can be found on our website at
http://www.diodes.com.
6. Short duration pulse test used to minimize self-heating effect.
0120 160 200
250
200
150
50
40 80
100
0
T , AMBIENT TEMPERATURE ( C)
Figure 1 Power Derating Curve
A
°
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N
(mW)
D
Note 5
0
t, TIME ( s)
Figure 2 Pulse Waveform
20 40 60
100
50
0
I , PEAK PULSE CURRENT (%I )
PppP
DERAT NG OF D55V C ,TO L CAPAC‘TANC 3 \ n. “ \ ,_ 2 Lu n: n: 3 o m :5 < 10="" 20="" an="" 40="" 50="" 55="" dssvomwbzws="" 30”="" document="" number="" dssbigu="" rev="" 372="" www.6iodes.cum="">
D55V0M1B2WS
Document number: DS36160 Rev. 3 - 2
3 of 4
www.diodes.com
June 2013
© Diodes Incorporated
D55
V
0M1B2WS
NEW PRODUCT
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
0
50
25 50 75 100 125 150
P
EAK
P
U
LSE DE
R
A
T
IN
G
%
O
F
PEAK POWER OR CURRENT
T , AMBIENT TEMPERATURE (°C)
Figure 3 Power Dissipation vs. Ambient Temperature
A
0
100
25
75
175 200
4
5
6
7
8
9
10
11
12
13
14
15
05 1015 20 25 30 35 40
V , DC REVERSE VOLTAGE (V)
R
Figure 4 Total Capacitance vs. Reverse Voltage
C
, T
O
TA L
C
A
P
A
C
ITAN
C
E (pF)
T
f = 1MHz
1
10
0102030 4050
V , REVERSE VOLTAGE(V)
Figure 5 Typical Reverse Characteristics
R
I , LEAKA
G
E
C
U
R
R
E
N
T
(nA)
R
55
T
A
= 150 C
°
T
A
= 125 C
°
T = 85C
A
°
T
A
= 25 C
°
T
A
= 55 C
°
SOD323
Dim Min Max
A 0.25 0.35
B 1.20 1.40
C 2.30 2.70
H 1.60 1.80
J 0.00 0.10
K 1.0 1.1
L 0.20 0.40
M 0.10 0.15
 0° 8°
All Dimensions in mm
K
L
MJ
C
H
BA
D55V D55VOMWBZWS Document number DSBBISD Rev 372 4 0M www.diodss.cum
D55V0M1B2WS
Document number: DS36160 Rev. 3 - 2
4 of 4
www.diodes.com
June 2013
© Diodes Incorporated
D55
V
0M1B2WS
NEW PRODUCT
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2013, Diodes Incorporated
www.diodes.com
Dimensions Value (in mm)
G 1.520
X 0.590
X1 2.700
Y 0.450
Y
X
X1
G

Products related to this Datasheet

TVS DIODE 55V 100V SOD323
TVS DIODE 55VWM 100VC
TVS DIODE 55VWM 100VC