MLZ1005 Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
fifififi fiflE-I O O O O O W W W W W
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20201224
(1/5)
inductor_commercial_decoupling_mlz1005_en.fm
INDUCTORS
Inductors for decoupling circuits
Multilayer ferrite
MLZ series
MLZ1005 type
FEATURES
The MLZ series include inductors for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance.
They are compatible with wide frequency band noise, from low to high frequency.
W type products are the new standard type products that have both large current and low resistance.
Operating temperature range: –55 to +125°C (including self-temperature rise)
APPLICATION
Smart phones, tablet terminals, note PCs, various modules such as camera modules, DSCs, video games, portable memory audio
devices, navigation systems, PNDs, WLANs, SSDs
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
1 Current assumed when inductance ratio has decreased by 50% max..
2 Current assumed when temperature has risen to 20°C typ. (reference value). Operating temperature environment at this time: 105°C max.
Measurement equipment
Equivalent measurement equipment may be used.
MLZ 1005 M R47 W T 000
Series name L×W×H dimensions Product
internal code
Inductance Characteristic type Packaging style Internal code
1.0×0.5×0.5 mm (µH)
Type LL measuring conditions DC resistance Rated current Reference value Part No.
Frequency Current (Isat)1(Itemp)2
(µH) Tolerance (MHz) (mA) ()±30% (mA)max. (mA)typ.
Large
current
0.47 ±20% 2 0.1 0.20 120 500 MLZ1005MR47WT000
0.68 ±20% 20.1 0.30 110 450 MLZ1005MR68WT000
1.00 ±20% 2 0.1 0.35 100 450 MLZ1005M1R0WT000
1.50 ±20% 20.1 0.50 80 350 MLZ1005M1R5WT000
2.20 ±20% 2 0.1 0.55 60 350 MLZ1005M2R2WT000
Measurement item Product No. Manufacturer
L 4294A+16034G Keysight Technologies
DC resistance Type-7561 Yokogawa
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
(u {ibTDK / l/// l///
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20201224
(2/5)
inductor_commercial_decoupling_mlz1005_en.fm
INDUCTORS
MLZ1005 type
L FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
INDUCTANCE VS. DC BIAS CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192Keysight Technologies
Product No. Manufacturer
4291B+16200A+16192A Keysight Technologies
1 10 100 1000
Inductance(μH)
Frequency(MHz)
0.01
0.1
1
10
R47W
R68W
1R0W
1R5W
2R2W
0.0
1.0
2.0
3.0
050 150100
DC current(mA)
Inductance(μH)
2R2W
1R5W
1R0W
R68W
R47W
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20201224
(3/5)
inductor_commercial_decoupling_mlz1005_en.fm
INDUCTORS
MLZ1005 type
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192A Keysight Technologies
110 1000100
1
100
1000
10000
10
Impedance(Ω)
Frequency(MHz)
R47W
2R2W
R68W
1R0W 1R5W
@TDK m m m ‘14 \w _ W 7 \ WMWHW‘ \ , \ _ mw D \xvmw D H W m 0 mW D fi& fl. xvi 4U @ Q m A ++ E / + D m E a HK \ D D l
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20201224
(4/5)
inductor_commercial_decoupling_mlz1005_en.fm
INDUCTORS
MLZ1005 type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
Operating temperature range includes self-temperature rise.
 The storage temperature range is for after the assembly.
Dimensions in mm
0.5±0.05
1±0.05
0.1min.
0.5±0.05
Dimensions in mm
Natural
cooling
10s max.
60 to 120s
Preheating
30 to 60s
Soldering
230
°C
230
°C
250 to 260°C
180
°C
150
°C
Time
Peak
Temperature
Ty p e A B K
MLZ1005 0.65±0.1 1.15±0.1 0.8 max.
Package quantity 10000 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–55 to +125 °C 55 to +125 °C 1.2 mg
ø180±2.0
2.0±0.5
ø13±0.2
ø21±0.8
ø60min.
14.4max.
Dimensions in mm
1.0
E
8.4 +2.0
–0.0
4.0±0.12.0±0.05
B
A Cavity
2.0±0.05
8.0±0.3
Sprocket
hole 1.5 +0.1
–0.0
1.75±0.1
3.5±0.05
Dimensions in mm
K
Dimensions in mm
160min. Taping 200min.
300min.
Drawing direction
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20201224
(5/5)
inductor_commercial_decoupling_mlz1005_en.fm
INDUCTORS
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is within 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

FIXED IND 470NH 500MA 200 MOHM
FIXED IND 2.2UH 350MA 550 MOHM
FIXED IND 680NH 450MA 300 MOHM
FIXED IND 1UH 450MA 350 MOHM SMD
FIXED IND 1.5UH 350MA 500 MOHM
FIXED IND 470NH 500MA 200 MOHM
FIXED IND 1UH 450MA 350 MOHM SMD
FIXED IND 1.5UH 350MA 500 MOHM
FIXED IND 2.2UH 350MA 550 MOHM
FIXED IND 680NH 450MA 300 MOHM
FIXED IND 1UH 450MA 350 MOHM SMD
FIXED IND 1.5UH 350MA 500 MOHM
FIXED IND 2.2UH 350MA 550 MOHM
FIXED IND 470NH 500MA 200 MOHM
FIXED IND 680NH 450MA 300 MOHM