MLZ2012 Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
O O MLZZOIZMI ROHTOOO MLZZOIZMI RSHTDOO MLszzMszHTuou MLszzMaRaHTuoo MLZZOIZM4R7HTOOO MLZZOI 2M6R8HT000 MLZZOIZMIDOHTODO MLZZOIZDRIDDTOOO MLZZOI ZDRZZDTOOO MLZZOI 2DR47DT000
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(1/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
Inductors for decoupling circuits
Multilayer ferrite
MLZ series
MLZ2012 type
FEATURES
The MLZ series include inductors for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance.
They are compatible with wide frequency band noise, from low to high frequency.
H type products have a rated current that is equivalent to that of wound coils.
W type products are the new standard type products that have both large current and low resistance.
L type products have a resistance up to 60% lower than W type products.
Operating temperature range: –55 to +125°C (including self-temperature rise)
APPLICATION
Smart phones, tablet terminals, note PCs, various modules such as camera modules, DSCs, video games, portable memory audio
devices, navigation systems, PNDs, WLANs, SSDs
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
1 Current assumed when inductance ratio has decreased by 50% max..
2 Current assumed when temperature has risen to 20°C typ. (reference value). Operating temperature environment at this time: 105°C max.
Measurement equipment
Equivalent measurement equipment may be used.
MLZ 2012 M 1R0 H T 000
Series name
L×W×H dimensions Product
internal code
Inductance
Characteristic type Packaging style Internal code
2.0×1.25×0.85 mm
2.0×1.25×1.25 mm (µH)
Type LThickness L measuring conditions DC resistance Isat1Itemp2Part No.
TFrequency Current
(µH) Tolerance (mm) (MHz) (mA) ()±30% (mA) (mA)
Ultra-large
current
1.0 ±20% 1.25 2 0.1 0.10 700 800 MLZ2012M1R0HT000
1.5 ±20% 1.25 20.1 0.14 550 700 MLZ2012M1R5HT000
2.2 ±20% 1.25 2 0.1 0.16 400 600 MLZ2012M2R2HT000
3.3 ±20% 1.25 20.1 0.20 350 500 MLZ2012M3R3HT000
4.7 ±20% 1.25 2 0.1 0.34 300 400 MLZ2012M4R7HT000
6.8 ±20% 1.25 20.1 0.40 220 350 MLZ2012M6R8HT000
10 ±20% 1.25 2 0.1 0.68 200 300 MLZ2012M100HT000
High
frequency
0.10 ±20% 0.85 25 1.0 0.07 1000 1150 MLZ2012DR10DT000
0.22 ±20% 0.85 25 1.0 0.13 800 900 MLZ2012DR22DT000
0.47 ±20% 1.25 25 1.0 0.18 550 700 MLZ2012DR47DT000
Measurement item Product No. Manufacturer
L 4294A+16034G Keysight Technologies
DC resistance Type-7561 Yokogawa
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
flTDK MLzzm 2A1 Rowmoo MLZZOI 2A1 stmou MLzzm 2A2R2w‘ruoo MLZZOI 2A3R3w‘ruou MLzzm 2M4R7WTODD MLZZOI ZMGRBWTOOD MLzzm 2M100w‘ruoo MLZZOIZMISOWTDOO MLzzm 2P220WT000 MLZZOI 2M220w‘ruou MLzzm 2M330w‘ruoo ML22012M470WT000 MLzzm 2N1 RuLToou MLZZOIZNI RSLTOOD MLzzm 2N2R2LT000 MLszzNaRaLToou MLzzm 2N4R7LT000 MLZZOIZNGRBLTOOD MLzzm 2N100LTDUO MLZZOIZNISOLTODO MLzzm 2N220LTDUO MLZZOIZNIOI L‘muo
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(2/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
CHARACTERISTICS SPECIFICATION TABLE
1 Current assumed when inductance ratio has decreased by 50% max..
2 Current assumed when temperature has risen to 20°C typ. (reference value). Operating temperature environment at this time: 105°C max.
Measurement equipment
Equivalent measurement equipment may be used.
Type LThickness L measuring conditions DC resistance Isat1Itemp2Part No.
TFrequency Current
(µH) Tolerance (mm) (MHz) (mA) ()±30% (mA) (mA)
Large
current
1.00 ±20% 0.85 10 1.0 0.10 280 900 MLZ2012A1R0WT000
1.50 ±20% 0.85 10 1.0 0.13 250 750 MLZ2012A1R5WT000
2.20 ±20% 0.85 10 1.0 0.15 210 650 MLZ2012A2R2WT000
3.30 ±20% 0.85 10 1.0 0.34 200 450 MLZ2012A3R3WT000
4.70 ±20% 0.85 2 0.1 0.30 180 500 MLZ2012M4R7WT000
6.80 ±20% 1.25 20.1 0.40 160 400 MLZ2012M6R8WT000
10.0 ±20% 1.25 2 0.1 0.47 150 350 MLZ2012M100WT000
15.0 ±20% 1.25 20.1 0.95 120 250 MLZ2012M150WT000
22.0 ±20% 1.25 2 0.1 1.25 100 220 MLZ2012P220WT000
22.0 ±20% 1.25 20.1 2.0 60 220 MLZ2012M220WT000
33.0 ±20% 1.25 2 0.1 2.60 55 190 MLZ2012M330WT000
47.0 ±20% 1.25 20.1 3.70 50 170 MLZ2012M470WT000
Low
resistance
1.00 ±20% 0.85 2 0.1 0.06 220 1150 MLZ2012N1R0LT000
1.50 ±20% 0.85 20.1 0.10 190 900 MLZ2012N1R5LT000
2.20 ±20% 0.85 2 0.1 0.12 170 800 MLZ2012N2R2LT000
3.30 ±20% 0.85 20.1 0.15 130 750 MLZ2012N3R3LT000
4.70 ±20% 0.85 2 0.1 0.18 130 600 MLZ2012N4R7LT000
6.80 ±20% 0.85 20.1 0.25 110 550 MLZ2012N6R8LT000
10.0 ±20% 1.25 2 0.1 0.30 110 500 MLZ2012N100LT000
15.0 ±20% 1.25 20.1 0.47 90 350 MLZ2012N150LT000
22.0 ±20% 1.25 2 0.1 0.67 70 300 MLZ2012N220LT000
100.0 ±20% 1.25 20.1 3.50 30 140 MLZ2012N101LT000
Measurement item Product No. Manufacturer
L 4294A+16034G Keysight Technologies
DC resistance Type-7561 Yokogawa
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(3/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
L FREQUENCY CHARACTERISTICSH CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
L FREQUENCY CHARACTERISTICSD CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192Keysight Technologies
Product No. Manufacturer
E4991A+16192A Keysight Technologies
1 10 100 1000
Inductance(μH)
Frequency(MHz)
0.1
1
100
10
M1R0H
M1R5H
M2R2H
M3R3H
M4R7H
M6R8H
M100H
1 10 100 1000
Inductance(μH)
Frequency(MHz)
0.01
0.1
1
1000
100
10
DR10D
DR22D
DR47D
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(4/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
L FREQUENCY CHARACTERISTICSW CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4291B+16200A+16192A Keysight Technologies
1 10 100 1000
Inductance(μH)
Frequency(MHz)
0.01
0.1
1
1000
100
10
M100W
M150W
M220W
P220W
M330W
M470W
A1R0W
A1R5W
A2R2W
A3R3W
M4R7W
M6R8W
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(5/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
L FREQUENCY CHARACTERISTICSL CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192Keysight Technologies
1 10 100 1000
Inductance(μH)
Frequency(MHz)
0.01
0.1
1
1000
100
10
N1R0L
N1R5L
N2R2L
N3R3L
N4R7L
N6R8L
N100L
N150L
N220L
N101L
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(6/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
INDUCTANCE VS. DC BIAS CHARACTERISTICSH CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
INDUCTANCE VS. DC BIAS CHARACTERISTICSD CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4291B+16200A+16192A Keysight Technologies
Product No. Manufacturer
4291B+16200A+16192A Keysight Technologies
0
DC current(mA)
Inductance(μH)
0.1
1
10
100
200 400 600 800 1000
M1R0H
M1R5H
M2R2H
M3R3H
M4R7H
M6R8H
M100H
0
DC current(mA)
Inductance(μH)
0.01
0.1
1
10
200 400 600 800 1000
DR10D
DR22D
DR47D
(u (u {ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(7/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
INDUCTANCE VS. DC BIAS CHARACTERISTICSW CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
INDUCTANCE VS. DC BIAS CHARACTERISTICSL CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4291B+16200A+16192A Keysight Technologies
Product No. Manufacturer
4291B+16200A+16192A Keysight Technologies
0
DC current(mA)
Inductance(μH)
0.1
1
10
100
1000
100 200 300 400 500 600 700
M100W
M470W
M4R7W
P220W
M330W
M6R8W
M220W M150W
A1R5W
A1R0W
A2R2W
A3R3W
0
DC current(mA)
Inductance(μH)
0.1
1
10
100
1000
100 200 300 400 500
N1R0L
N220L
N101L
N150L
N3R3LN4R7L
N6R8L
N100L
N1R5L
N2R2L
(n (n {ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(8/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
IMPEDANCE FREQUENCY CHARACTERISTICSH CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
IMPEDANCE FREQUENCY CHARACTERISTICSD CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192A Keysight Technologies
Product No. Manufacturer
E4991A+16192A Keysight Technologies
110 1000100
1
100
1000
100000
10000
10
Impedance(Ω)
Frequency(MHz)
M1R0H
M1R5H
M2R2H
M3R3H
M4R7H
M6R8H
M100H
110 1000100
1
100
1000
10000
10
Impedance(Ω)
Frequency(MHz)
DR10D
DR22D
DR47D
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(9/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
IMPEDANCE FREQUENCY CHARACTERISTICSW CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192A Keysight Technologies
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(10/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
IMPEDANCE FREQUENCY CHARACTERISTICSL CHARACTERISTIC PRODUCT
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192A Keysight Technologies
110 1000100
1
100
1000
100000
10000
10
Impedance(Ω)
Frequency(MHz)
N1R0L
N220L
N101L
N3R3L
N2R2L
N1R5L
N4R7L
N6R8L
N100L
N150L
@TDK _T\ e Elm-D [I D D EQ-D D-u-EI D
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(11/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
MLZ2012 type
SHAPE & DIMENSIONS
t=0.85mm t=1.25mm
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
Operating temperature range includes self-temperature rise.
 The storage temperature range is for after the assembly.
Dimensions in mm
2.00±0.20
1.25±0.201.25±0.20
0.50±0.30
2.00±0.20
1.25±0.200.85±0.20
0.50±0.30
Dimensions in mm
1.2
0.8 1.0 0.8
Natural
cooling
10s max.
60 to 120s
Preheating
30 to 60s
Soldering
230
°C
230
°C
250 to 260°C
180
°C
150
°C
Time
Peak
Temperature
Type ABK
MLZ2012 t=0.85 1.5±0.2 2.3±0.2 1.1 max.
t=1.25 1.5±0.2 2.3±0.2 1.5 max.
Package quantity t=0.85mm 4000 pcs/reel
t=1.25mm 2000 pcs/reel
Type Operating
temperature range
Storage
temperature range
Individual
weight
t=0.85mm –55 to +125 °C –55 to +125 °C 10 mg
t=1.25mm –55 to +125 °C –55 to +125 °C 14 mg
ø180±2.0
2.0±0.5
ø13±0.2
ø21±0.8
ø60min.
14.4max.
Dimensions in mm
1.0
E
8.4 +2.0
–0.0
K
8.0±0.3
1.75±0.1
4.0±0.1
4.0±0.1
2.0±0.05
B
A
3.5±0.05
Dimensions in mm
Sprocket
hole 1.5 +0.1
–0
Cavity
t
K
MLZ2012
(t=1.25)
MLZ2012
(t=0.85)
Dimensions in mm
160min. Taping 200min.
300min.
Drawing direction
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200219
(12/12)
inductor_commercial_decoupling_mlz2012_en.fm
INDUCTORS
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is within 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

FIXED IND 100UH 140MA 3.5 OHM
FIXED IND 10UH 350MA 470 MOHM
FIXED IND 470NH 700MA 180 MOHM
FIXED IND 4.7UH 600MA 180 MOHM
FIXED IND 2.2UH 600MA 160 MOHM
FIXED IND 6.8UH 550MA 250 MOHM
FIXED IND 22UH 220MA 1.25 OHM
FIXED IND 47UH 170MA 3.7 OHM SMD
FIXED IND 4.7UH 500MA 300 MOHM
FIXED IND 22UH 220MA 2 OHM SMD
FIXED IND 10UH 500MA 300 MOHM
FIXED IND 6.8UH 350MA 400 MOHM
FIXED IND 1UH 900MA 100 MOHM SMD
FIXED IND 3.3UH 450MA 340 MOHM
FIXED IND 3.3UH 750MA 150 MOHM
FIXED IND 22UH 300MA 670 MOHM
FIXED IND 1.5UH 750MA 130 MOHM
FIXED IND 33UH 190MA 2.6 OHM SMD
FIXED IND 10UH 300MA 680 MOHM
FIXED IND 1.5UH 700MA 140 MOHM
FIXED IND 10UH 350MA 470 MOHM
FIXED IND 1.5UH 900MA 100 MOHM
FIXED IND 1.5UH 750MA 130 MOHM
FIXED IND 3.3UH 450MA 340 MOHM
FIXED IND 15UH 250MA 950 MOHM
FIXED IND 22UH 300MA 670 MOHM
FIXED IND 2.2UH 650MA 150 MOHM
FIXED IND 4.7UH 500MA 300 MOHM
FIXED IND 4.7UH 600MA 180 MOHM
FIXED IND 6.8UH 550MA 250 MOHM