HAF Series Analog Install Instr Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell
Installation Instructions for the
Honeywell ZephyrTM Analog Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
50045091
Issue D
CAUTION
IMPROPER USE
Do not use to sense liquid flow.
Failure to comply with these instructions may result in
product damage.
CAUTION
IMPROPER CLEANING
Avoid cleaning the sensor; however, if it must be cleaned
use isopropyl alcohol and dry the device thoroughly before
use. Cap the ports or connect housing to the ports before
cleaning the sensor with alcohol. Using alcohol may remove
the text on the sensor label; however, the label ID is hard
coded inside the sensor.
Do not use III Tri-chloroethane, methylene chloride, methyl
pyrrolidone, or any oxidizing type acid such as formic acid.
Do not use ultrasonic cleaning.
Failure to comply with these instructions may result in
product damage.
NOTICE
Absolute maximum ratings are the extreme limits that
the device will withstand without damage to the device.
However, the electrical and mechanical characteristics are
not guaranteed as the maximum limits (above recommended
operating conditions) are approached, nor will the device
necessary operate at absolute maximum ratings.
Table 1. Absolute Maximum Ratings
Characteristic Parameter
Supply voltage -0.3 Vdc to 6.0 Vdc
Voltage on I/O output pin -0.3 Vdc to Vsupply
Storage temperature range -40 °C to 125 °C [-40 °F to 257 °F]
Maximum flow change 5.0 SLPM/s
Maximum common mode pressure 25 psi at 25 °C [77 °F]
Maximum flow 10 SLPM
CAUTION
LARGE PARTICULATE DAMAGE
Use a 5-micron filter upstream of the sensor to keep media
flow through the sensor free of condensing moisture and
particulates. Large, high-velocity particles or conductive
particles may damage the sensing element.
Failure to comply with these insturctions may result in
product damage.
GENERAL INFORMATION Table 2. Operating Specifications
Characteristic Parameter Notes
Supply voltage:
3.3 Vdc
5.0 Vdc
3.3 Vdc ±10%
5.0 Vdc ±10%
Power:
3.3 Vdc
5.0 Vdc
40 mW max.
65 mW max.
1
Compensated temperature
range
0 °C to 50 °C
[32 °F to 122 °F] 2
Operating temperature
range
-20 °C to 70 °C
[-4 °F to 158 °F]
Warm-up time 30 ms 3
Calibration media gaseous nitrogen 4
Reverse polarity protection no
Notes:
1. Maximum power: Is measured under the conditions of the highest supply
voltage, Vsupply + 10%, 70 °C, full scale flow and with the minimum load
specified for that supply voltage.
2. Custom and extended compensated temperature ranges are possible.
Contact Honeywell for details.
3. Warm-up time: The time to the first valid flow measurement after power is
applied.
4. Default calibration media is dry nitrogen gas. Please contact Honeywell for
other calibration options.
Table 3. Environmental Characteristics
Characteristic Parameter
Humidity 0% to 95% RH, non-condensing
Shock 100 g, 11 ms
Vibration 15 g at 20 Hz to 2000 Hz
ESD Class 3B per MIL-STD 883G
Table 4. Wetted Materials
Characteristic Parameter
Covers high temperature polymer
Substrate PCB
Adhesives epoxy
Electronic components silicon, gold
Compliance RoHS, WEEE
Table 5. Recommended Mounting and Implementation
Characteristic Parameter
Mounting screw:
size
torque
5-40
0.68 N m [6 in lb]
Silicone tubing for long
port style
70 durometer; 0.125 inch inside
diameter, 0.250 inch outside diameter
O-ring:
short port style
long port style
AS568A, Size 7, Silicone, Shore A 70
AS568A, Size 10, Silicone, Shore A 70
Filter 5-micron filter upstream of sensor
F j fl w Ema 'EE 3? EDI
2 Honeywell Sensing and Control
Honeywell ZephyrTM Analog Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
Issue D
50045091
Figure 1. Mounting Dimensions (For reference only: mm [in].)
LF: Long port, fastener mount
SF: Short port, fastener mount
Mounting Footprint
Mounting Footprint
7(50,1$/6,'(

3,0
[0.12]
2,00 TYP.
[0.079]
MODEL NUMBER
LOT CODE
10,3
[0.40]
10,00
[0.39]
3,50
[0.14]
6,50
[0.26]
19,90
[0.78]
6,35
[0.25]
28,80
[1.13]
36,00
[1.42]
7,20
[0.28]
12,70
[0.50]
AIRFLOW DIRECTION, PORT SIDE
2X DIA. 3,40
[0.13]
1,00
[0.04]
7,20
[0.28]
2X DIA. 5,35
[0.21]
Honeywell Zephyr™
HAFBLFXXXXXXXXX
0x123456789
6(1625)22735,17
9,(:(')5207(50,1$/6,'(
;32576
4X DIA. 0,812
[0.032]
7,20
[0.28]
18,00
[0.71]
36,00
[1.42]
2X DIA. 3,40
[0.134]
7(50,1$/6,'(
1234
3,0
[0.12]
2,00 TYP.
[0.079]
MODEL NUMBER
LOT CODE
10,3
[0.40]
2,50
[0.10]
3,50
[0.14]
6,50
[0.26]
19,90
[0.78]
6,35
[0.25]
28,80
[1.13]
36,00
[1.42]
7,20
[0.28]
12,70
[0.50]
AIRFLOW DIRECTION, PORT SIDE
2X DIA. 3,40
[0.13]
1,00
[0.04]
7,20
[0.28]
Honeywell Zephyr™
HAFBSFXXXXXXXXX
0x123456789
2X DIA. 4,00
[0.16]
6(1625)22735,17
9,(:(')5207(50,1$/6,'(
;32576
4X DIA. 0,812
[0.032]
7,20
[0.28]
18,00
[0.71]
36,00
[1.42]
2X DIA. 3,40
[0.134]
22 no r7 fi TERM‘NAL 5on
Honeywell Sensing and Control 3
Honeywell ZephyrTM Analog Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
Issue D
50045091
Figure 1. Mounting Dimensions (continued)
SS: Short port, snap mount
10
Table 6. Pinout
Pin 1 Pin 2 Pin 3 Pin 4
Vout Vsupply ground NC
Mounting Footprint
;32576
6(1625)22735,17
9,(:(')5207(50,1$/6,'(
26,00
[1.024]
22,0
[0.866]
2X DIA. 2,2 [0.086] THRU
HOLES FOR MOUNTING
3,80
[0.150]
4,00
[0.157]
2X 2,50
[0.098]
2X 7,20
[0.28]
0,65
[0.026]
4X DIA. 0,812
[0.032]
7(50,1$/6,'(

MODEL NUMBER
LOT CODE
19,90
[0.78]
6,35
[0.25]
28,80
[1.13]
12,70
[0.50]
10,3
[0.40]
2,50
[0.10]
4,80
[0.19]
3,3
[0.13]
2,00 TYP.
[0.079]
1,00
[0.04]
3,00
[0.12]
12,8
[0.50]
26,00
[1.02]
1,80
[0.071]
6,50
[0.26]
10,40
[0.41]
7,20
[0.28] 4,60
[0.18]
AIRFLOW DIRECTION, PORT SIDE
22,00
[0.87]
Honeywell Zephyr
HAFBSSXXXXXXXXX
0x123456789
DIA. 2,30
[0.09]
4 Honeywell Sensing and Control
Honeywell ZephyrTM Analog Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
Issue D
50045091
Figure 2. Nomenclature and Order Guide
HAF
Product Series
0200
Flow Range2
B
S
Bidirectional
forward flow
optimized
Bidirectional
symmetric
Flow
Direction
B
Honeywell ZephyrTM Analog Airflow Sensors, HAF Series-High Accuracy,
±50 SCCM to ±750 SCCM, Product Nomenclature
Notes:
1. The long port style with the snap mount housing style is not a valid configuration.
2. The 200 SCCM flow range is available in the long and short port styles.
3. Apart from the general configuration required, other customer-specific requirements are also possible.
Please contact Honeywell.
For example, a HAFBLF0200CAAX5 part number defines a Honeywell ZephyrTM Analog Airflow Sensor, bidirectional forward flow optimized, long port, fastener
mount, 200 SCCM, analog output, 10% to 90% transfer function, 5.0 Vdc supply voltage.
HAF Series
High Accuracy
Airflow Sensor S
F
F
Housing
Style
Fastener
mount
Snap
mount1
S
L
L
Port Style
Long port1
Short port
C
C
Unit
SCCM X
X
Reserved for
Future Use
XXXXX
A
A
Transfer
Function
10% to 90% of Full
Scale Output (FSO)
5
3
5
Supply
Voltage
3.3 Vdc
5.0 Vdc
0050
0100
50 long port
style only
100 long port
style only
0200 200 long or
short port
0400 400 long port
style only
0750 750 long port
style only
A
Output
Format
AAnalog
1The Long Port Port Style with the Snap Mount Housing Style is not a valid configuration.
2The 200 SCCM Flow Range is available in the Long and Short Port Styles.
Apart from the general configuration required, other customer-specific requirements are also possible. Please contact Honeywell.
Honeywell
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422
honeywell.com
50045091-D-EN IL50
June 2015
© 2015 Honeywell International Inc. All rights reserved.
Honeywell ZephyrTM Analog Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
Issue D
50045091
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship. Honeywell’s stan-
dard product warranty applies unless agreed to otherwise by
Honeywell in writing; please refer to your order acknowledgement
or consult your local sales office for specific warranty details. If
warranted goods are returned to Honeywell during the period of
coverage, Honeywell will repair or replace, at its option, without
charge those items it finds defective. The foregoing is buyers
sole remedy and is in lieu of all other warranties, expressed
or implied, including those of merchantability and fitness for
a particular purpose. In no event shall Honeywell be liable for
consequential, special, or indirect damages.
While we provide application assistance personally, through our
literature and the Honeywell web site, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
Honeywell serves its customers through a worldwide network of
sales offices, representatives and distributors. For application
assistance, current specifications, pricing or name of the nearest
Authorized Distributor, contact your local sales office or:
E-mail: info.sc@honeywell.com
Internet: sensing.honeywell.com
Phone and Fax:
USA/Canada +1-800-537-6945
International +1-815-235-6847; +1-815-235-6545 Fax
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the product
could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.

Products related to this Datasheet

SENSOR AIRFLOW 50SCCM LONG 5V
PRESSURE ZEPHYR AIRFLOW BLOCK
SENSOR AIRFLOW 200SCCM SHORT 5V
SENSOR AIRFLOW 200SCCM LONG 3.3V
SENSOR AIRFLOW 750SCCM LONG 5V