RealPort® with Encryption Datasheet by Digi

View All Related Products | Download PDF Datasheet
APPLICATION EXAMPLE
FEATURES/BENEFITS:
SSL CONNECTION
Prevents data sniffing over TCP/IP connection
Ensures secure data transmission for online banking and credit card transactions
AES FOR DATA ENCRYPTION
Protects sensitive information with one of the most efficient security
algorithms available
PATENT-PENDING TECHNOLOGY
Reliable, proven performance
MORE DEVICES PER SERVER THAN ANY OTHER COM PORT REDIRECTORS
Provides up to 4096 COM ports with Microsoft Windows and up to 65,000 TTY
devices with UNIX (limited only by OS and server processing power)
COMPREHENSIVE OS SUPPORT
Compatible with virtually any program
Patented encryption feature of RealPort. The software utilizes advanced security
features to allow companies to securely and easily network-enable serial devices.
ABOUT REALPORT
Digi’s patented RealPort software provides a virtual connection to
serial devices, no matter where they reside on the network. The
software is installed directly on the host and allows applications to
talk to devices across a network as though the devices were directly
attached to the host. In actuality, the devices are connected to a
Digi device server or terminal server somewhere on the network.
RealPort is unique among COM port redirectors because it is the
only implementation that allows multiple connections to multiple
ports over a single TCP/IP connection. Other implementations
require a separate TCP/IP connection for each serial port. Unique
features also include full hardware and software flow control, as
well as tunable latency and throughput.
ABOUT REALPORT WITH ENCRYPTION
RealPort with encryption offers a secure Ethernet connection
between the COM or TTY port and a device server or terminal
server. Encryption prevents internal and external snooping of data
across the network by encapsulating the TCP/IP packets in a Secure
Sockets Layer (SSL) connection and encrypting the data using
Advanced Encryption Standard (AES).
Digi’s RealPort with encryption driver has earned Microsoft’s
Windows Hardware Quality Lab (WHQL) certification. Drivers are
available for a wide range of operating systems, including AIX,
HP-UX, Solaris, Linux, Windows 2000, XP, 7, 8, 8.1, 10 and Windows
Server 2003, 2008, 2012. It is ideal for financial, retail/point-of-sale,
government or any application requiring enhanced security
to protect sensitive information.
RealPort with encryption works with Digi One® IAP, PortServer® TS
and Digi Connect® and ConnectPort® device server and terminal
server solutions.
REALPORT® WITH ENCRYPTION
© 1996-2015 Digi International Inc. All rights reserved. All trademarks are the property of their respective owners. 91001251 C1/1015
www.digi.com I 877-912-3444 I 952-912-3444
REALPORT®
WITH ENCRYPTION
Ethernet
Encrypted
Data
4821 5008 9101 1121
4821 5008 9101 1121
CONNECTPORT® TS 16
HOST
Serial
Credit Card
Reader
Unencrypted
Credit Card Data
Credit Card
REALPORT WITH ENCRYPTION SOLUTION

Products related to this Datasheet

ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232
ETHERNET TO SER RS-232/422/485