VCUT05E1-SD0 Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. W, ¢ , RoHS cowum 0.6 HALOGEN ‘ ( EnEE GREEN 5.2m- ; ® www.vishay.com/doc?99912 so Mode‘s ESDprotchan®wshay com www.v\shay.com/doc?91000
VCUT05E1-SD0
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-May-2019 1Document Number: 85900
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Bidirectional Symmetrical (BiSy) Single Line ESD Protection Diode
in Silicon Package
MARKING (example only)
1 = year code
Open circle = month code and pin 1
XY = type code
DESIGN SUPPORT TOOLS AVAILABLE
FEATURES
Ultra compact CLP0603 package
Low package height < 0.3 mm
1-line ESD protection
Working range ± 5.5 V
Low leakage current < 0.1 μA
Low load capacitance CD < 14 pF
ESD immunity acc. IEC 61000-4-2
± 30 kV contact discharge
± 30 kV air discharge
Lead plating: Au (e4)
Lead material: Ni
Topside coating
e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
0.3
0.27
0.6
22544
22543
XY
1
22454
3
3
D
D
3
D
3D Models
ORDERING INFORMATION
PART NUMBER
(EXAMPLE)
ENVIRONMENTAL AND QUALITY CODE PACKAGING CODE
ORDERING CODE
(EXAMPLE)
RoHS-COMPLIANT +
LEAD (Pb)-FREE TERMINATIONS GOLD PLATED
15K PER 7" REEL
(8 mm TAPE)
15K/BOX = MOQ
GREEN
VCUT05E1-SD0- G 4 -08 VCUT05E1-SD0-G4-08
PACKAGE DATA
DEVICE NAME PACKAGE NAME TYPE CODE WEIGHT SOLDERING CONDITIONS
VCUT05E1-SD0 CLP0603-2L 5D 0.12 mg Peak temperature max. 260 °C
Reflow soldering according JEDEC® STD-020
ABSOLUTE MAXIMUM RATINGS
PARAMETER TEST CONDITIONS SYMBOL VALUE UNIT
Peak pulse current acc. IEC 61000-4-5, 8/20 μs/single shot IPPM 6A
Peak pulse power Pin 1 to pin 2
acc. IEC 61000-4-5; tp = 8/20 μs; single shot PPP 78 W
ESD immunity Contact discharge acc. IEC 61000-4-2; 10 pulses VESD
± 30 kV
Air discharge acc. IEC 61000-4-2; 10 pulses ± 30
Operating temperature Junction temperature TJ-55 to +150 °C
Storage temperature Tstg -55 to +150 °C
VISHAY. ESDprotecnawx/wshay com www.v\shay,com/doc?91000
VCUT05E1-SD0
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-May-2019 2Document Number: 85900
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CUT THE SPIKES WITH VCUT05E1-SD0
The VCUT05E1-SD0 is a Bidirectional and Symmetrical (BiSy) ESD protection device which clamps positive and negative
overvoltage transients to ground. Connected between the signal or data line and the ground the VCUT05E1-SD0 offers a high
isolation (low leakage current, low capacitance) within the specified working range. Due to the short leads and small package
size of the tiny CLP0603 package the line inductance is very low, so that fast transients like and ESD strike can be clamped with
minimal over- or undershoots.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - ESD Discharge Current Wave Form
acc. IEC 61000-4-2 (330 /150 pF)
Fig. 2 - 8/20 μs Peak Pulse Current Wave Form
acc. IEC 61000-4-5
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITIONS/REMARKS SYMBOL MIN. TYP. MAX. UNIT
Protection paths Number of lines which can be protected Nchannel - - 1 lines
Reverse stand-off voltage Max. reverse working voltage VRWM --5.5V
Reverse voltage at IR = 0.1 μA VR5.5 - - V
Reverse current at VRWM = 5.5 V IR--0.1μA
Reverse breakdown voltage at IR = 1 mA VBR 6.5 8 9 V
Reverse clamping voltage at IPP = 1 A VC-8.810V
at IPP = IPPM = 6 A VC-1113V
Capacitance at VR = 0 V; f = 1 MHz CD-1314pF
at VR = 2.5 V; f = 1 MHz CD-11-pF
Clamping voltage Transmission Line Pulse (TLP); tp = 100 ns
ITLP = 8 A VC-TLP -9.8- V
Clamping voltage Transmission Line Pulse (TLP); tp = 100 ns
ITLP = 16 A VC-TLP -11- V
Dynamic resistance Transmission Line Pulse (TLP); tp = 100 ns RDYN -0.15-
0 %
20 %
40 %
60 %
80 %
100 %
120 %
-10 0 102030405060708090100
Time (ns)
Discharge Current I
ESD
Rise time = 0.7 ns to 1 ns
53 %
27 %
20557
0 %
20 %
40 %
60 %
80 %
100 %
010203040
Time (µs)
I
PPM
20 µs to 50 %
8 µs to 100 %
20548
VISHAY. an _ \HH urWnZJ . Transmlssmn Lme Pu‘se (TLP) \p = 100 ns (Average between 55 ns and as Ms) ‘c,y‘L>‘=ID‘1S‘S‘1><‘\y‘j‘+‘8‘6‘ (rm="" 4.15:2)="" esdgroiection®wshay="" com="">
VCUT05E1-SD0
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-May-2019 3Document Number: 85900
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Capacitance CD vs. Reverse Voltage VR
Fig. 4 - Typical Reverse Voltage VR vs. Reverse Current IR
Fig. 5 - Typical Peak Clamping Voltage VC vs.
Peak Pulse Current IPP
Fig. 6 - Typical Clamping Performance at 8 kV Contact Discharge
acc. IEC 61000-4-2
Fig. 7 - Typical Clamping Performance at 8 kV Contact Discharge
acc. IEC 61000-4-2
Fig. 8 - Typical Clamping Voltage at 100 ns Transmission Line Pulse
(TLP)
VR (V)
CD (pF)
16
18
20
10
12
14
4
6
8
0
2
0 1 2 3 4 5 6
Ta = 25 °C
Ta = +150 °C
f = 1 MHz
22695
I
R
in µA
V
R
in V
8
9
10
5
6
7
2
3
4
0
1
0.01 0.1 1 10 100 1000 10 000 100 000
22696
Ta = -50 °C
Ta = 25 °C
Ta = 150 °C
12
14
8
10
4
6
0
2
0 1 2 3 4 5 6 7
Measured acc. to IEC 61000-4-5
(8/20 μs - wave form)
VC
Ta = at 25 °C
Ta = at 150 °C
VC in (V)
IPP in (A)
22697
- 5
- 10
- 15
- 20
- 25
- 30
- 35
- 40
- 45
0
5
10
- 10 0 102030405060708090
Acc. IEC 61000-4-2
- 8 kV
contact discharge
t (ns)
V
C-ESD
(V)
22569
- 5
0
5
10
15
20
25
30
35
40
- 10
- 10
0 102030405060708090
t (ns)
V
C-ESD
(V)
Acc. IEC 61000-4-2
+ 8 kV
contact discharge
22570
VISHAY. ’ ha .com/doc785917 ESDproIectmn®wshay com ww sha om/do
VCUT05E1-SD0
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-May-2019 4Document Number: 85900
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (mils): CLP0603-2L
Footprint and soldering recommendation:
please see Application Note: www.vishay.com/doc?85917
Package = chip dimensions in mm [mils]
Millimeters
A
A1
A2
D
b
E
e
min. nom. max. min. nom. max.
0.25
0.01 0.01
0.24
0.22
0.27
0.28
0.27
0.25
0.30
0.60
0.30
0.02 0.39 0.39
0.28
0.28
0.33
mils
9.84
9.45
8.66
10.62
11.02
10.63
9.84
11.81
23.62
11.81
0.79
11.02
11.02
12.99
0.57 0.63 22.44 24.80
L
0.25 9.84
0.12 0.15 0.18 4.72 5.91 7.09
e1
0.40 15.75
Created - Date: 22. Nov. 2010
Document no.: S8-V-3906.04-023 (4)
2 terminal leadless package (CLP)
Rev.8 - Date: 11. Nov. 2016
22941
E
e
b
A
Le1
D
A1
A2
C
— VISHAY. Nmo ESDprotchan®wshay com www.v\shay.com/doc?91000
VCUT05E1-SD0
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-May-2019 5Document Number: 85900
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CARRIER TAPE in millimeters: CLP0603-2L
ORIENTATION IN CARRIER CLP0603-2L
A
A-A Section
A4 ± 0.1
2 ± 0.05
1.75
± 0.1
BB
8
+ 0.3
- 0.1
B-B Section
0.37 ± 0.03
0.67
±0.03
max. 2°
0.33 ± 0.03
0.2 ± 0.02
Ø 0.2 ± 0.05
Ø 1.55 ± 0.05
3.5
± 0.05
Cummulative tolerances of 10 sprocket holes is +/-0.2mm
22591
Document no. S8-V-3906.04-0025 (4)
Created - Date: 22. Nov. 2010
CLP0603
Top view
Unreeling direction
Pin 1
A
DETAIL A
50:1
Orientation in Carrier Tape (CLP0603)
S8-V-3906.04-026 (4)
22.10.2010
22936
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

TVS DIODE 5.5V 11V CLP0603
TVS DIODE 5.5V 11V CLP0603
TVS DIODE 5.5V 13V CLP0603
TVS DIODE 5.5V 11V CLP0603
TVS DIODE 5.5V 13V CLP0603
TVS DIODE 5.5V 13V CLP0603