PUSB3FR6
ESD protection for ultra high-speed interfaces
11 October 2018 Product data sheet
1. General description
The device is designed to protect high-speed interfaces such as SuperSpeed and Hi-Speed USB
combination, SD-memory card 3.0 and thunderbolt interfaces against ElectroStatic Discharge
(ESD).
The device includes six high-level ESD protection diode structures for ultra high-speed signal lines.
The device is encapsulated in a leadless ultra small DFN2111-7 (SOT1358-1) Surface-Mounted
Device (SMD) plastic package.
All signal lines are protected by a special diode structure offering ultra low line capacitance of only
0.35 pF. These diodes utilize a snap-back structure in order to provide protection to downstream
components from ESD voltages up to ±15 kV contact exceeding IEC 61000-4-2, level 4.
2. Features and benefits
•System-level ESD protection for USB 2.0 and USB 3.2 combination, SD-memory card and
thunderbolt interfaces
•Supports SuperSpeed USB 3.2 at 10 Gbps
•All signal lines with integrated rail-to-rail clamping diodes for downstream ESD protection of ±15
kV exceeding IEC 61000-4-2, level 4
•Matched 0.5 mm trace spacing
•Line capacitance of only 0.35 pF for each channel
•Design-friendly ‘pass-through’ signal routing
3. Applications
The device is designed for high-speed receiver and transmitter port protection:
•Portable and wearable devices
•Smartphones and tablet PCs
•TVs and monitors
•DVD recorders and players
•Notebooks, main board graphic cards and ports
•Set-top boxes and game consoles

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
4. Pinning information
Table 1. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 CH1 channel 1 ESD protection
2 GND ground
3 CH2 channel 2 ESD protection
4 CH3 channel 3 ESD protection
5 CH4 channel 4 ESD protection
6 CH5 channel 5 ESD protection
7 CH6 channel 6 ESD protection
1
2
7
6
5
3
4
Transparent top view
XSON7
(SOT1358-1)
=
aaa-016877
1
2
4 53 6 7
5. Ordering information
Table 2. Ordering information
PackageType number
Name Description Version
PUSB3FR6 XSON7 SOT1358-1
6. Marking
Table 3. Marking codes
Type number Marking code
PUSB3FR6 FR
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 2 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
7. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VIinput voltage -0.5 3.3 V
IPPM rated peak pulse current tp = 8/20 µs - 7 A
IEC 61000-4-2, level 4; contact discharge [1] -15 15 kVVESD electrostatic discharge
voltage IEC 61000-4-2, level 4; air discharge [1] -15 15 kV
Tstg storage temperature -55 125 °C
Tamb ambient temperature -40 85 °C
[1] All pins to ground.
8. Characteristics
Table 5. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
VBR breakdown voltage II = 1 mA; Tamb = 25 °C 6 - - V
ILR reverse leakage current per channel; VI = 3 V; Tamb = 25 °C - 1 100 nA
VFforward voltage II = 1 mA; Tamb = 25 °C - 0.7 - V
Cline line capacitance f = 1 MHz; VI = 1.5 V; Tamb = 25 °C [1] - 0.35 0.4 pF
TLP; positive transient; Tamb = 25 °C [2] - 0.29 - Ωrdyn dynamic resistance
TLP; negative transient; ; Tamb = 25 °C [2] - 0.29 - Ω
Vsbck snapback voltage II = 1 A; TLP 100/10 ns; Tamb = 25 °C - 1.6 - V
IPP = 5 A; positive transient;
Tamb = 25 °C
[3] - 3 - VVCL clamping voltage
IPP = -5 A; negative transient;
Tamb = 25 °C
[3] - -3 - V
[1] The parameter is guaranteed by design.
[2] 100 ns Transmission Line Pulse (TLP), 50 Ω, pulser at 80 ns.
[3] According to IEC 61000-4-5 (8/20 µs current waveform).
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 3 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
f (Hz)
1071010
109
108
aaa-016878
-10
-5
-15
0
5
Sdd21
(dB)
-20
differential mode
Fig. 1. Insertion loss; typical values
VI (V)
0 642
aaa-016880
0.4
0.8
1.2
a
0.0
Fig. 2. Relative capacitance as a function of input
voltage; typical values
aaa-016881
-50
-30
-10
Sdd21
(dB)
-70
f (Hz)
1071010
109
108
normalized to 100 #Ω
Fig. 3. Crosstalk; typical values
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 4 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
aaa-016882
Data rate: 10 Gbit/s
Vertical scale: 325 mV/div
Horizontal scale: 16.7 ps/div
Fig. 4. USB 3.2 eye diagram, PCB with device
aaa-016883
Data rate: 10 Gbit/s
Vertical scale: 325 mV/div
Horizontal scale: 16.7 ps/div
Fig. 5. USB 3.2 eye diagram, PCB without device
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 5 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
VCL (V)
0 252010 155
aaa-016884
10
15
5
20
25
IPP
(A)
0
tp = 100 ns; Transmission Line Pulse (TLP); tr = 1
ns
Fig. 6. Dynamic resistance with positive clamping;
typical values
VCL (V)
-25 0-5-15 -10-20
aaa-016885
-15
-10
-20
-5
0
IPP
(A)
-25
tp = 100 ns; Transmission Line Pulse (TLP); tr = 1
ns
Fig. 7. Dynamic resistance with negative clamping;
typical values
VCL (V)
0 252010 155
aaa-016886
10
15
5
20
25
IPP
(A)
0
tp = 5 ns; Very-Fast TLP (VF-TLP)
Fig. 8. Dynamic resistance with positive clamping;
typical values
VCL (V)
-25 0-5-15 -10-20
aaa-016887
-15
-10
-20
-5
0
IPP
(A)
-25
tp = 5 ns; Very-Fast TLP (VF-TLP)
Fig. 9. Dynamic resistance with negative clamping;
typical values
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 6 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
VCL (V)
0 862 4
aaa-016890
4
2
6
8
IPP
(A)
0
IEC 61000-4-5; tp = 8/20 µs; positive pulse
Fig. 10. Dynamic resistance with positive clamping;
typical values
VCL (V)
-8 0-2-6 -4
aaa-016891
-4
-6
-2
0
IPP
(A)
-8
IEC 61000-4-5; tp = 8/20 µs; negative pulse
Fig. 11. Dynamic resistance with negative clamping;
typical values
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 7 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
9. Application information
The device is designed to provide high-level ESD protection for high-speed serial data buses such
as HDMI, DisplayPort, eSATA and LVDS data lines.
Note: When designing the PCB, give careful consideration to impedance matching and
signal coupling. Do not connect the signal lines to unlimited current sources like, for
example, a battery.
ESD protection schematic diagram for USB 3.0 or USB 2.0 interface is shown on Figure 10.
USB 3
.
0
c
o
n
t
r
o
l
l
e
r
PUSB3
TB6
P
E
S
D
5
V
0
S
1
U
S
F
aaa-013549
G
N
D
D
+
D
-
T
x
+
T
x
-
Rx-
Rx+
V
BUS
USB 3
.
0
c
o
n
n
e
c
t
o
r
G
N
D
D
+
D
-
T
x
+
T
x
-
Rx-
Rx+
V
BUS
5
4 3
6
2 1
7
Any pin can be chosen for ground connection; one pin must be connected to ground
Fig. 12. Demo PCB of ESD protection for USB 3.0 or USB 2.0 interfaces using PUSB3TB6
A basic application diagram for ESD protection of SD card interface is shown on Figure 11. GND
can be connected to pin 2 for easy routing or to any other rail-to-rail structure.
D
A
T
1
D
A
T
0
G
N
D
C
L
K
V
C
C
(
V
S
D
)
C
M
D
D
A
T
3
/
C
D
D
A
T
S
D
m
e
m
o
r
y
c
a
r
d
S
D
ca
r
d
a
p
p
l
i
c
a
t
i
o
n
PUSB3
TB6
PESD5V0S1USF
aaa-013548
1
7
6
3
2
5
4
V
C
C
Any pin can be chosen for ground connection; one pin must be connected to ground
Fig. 13. Application diagram of SD card ESD protection using PUSB3TB6
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 8 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
Dynamic resistance
The device uses an advanced clamping structure showing a negative dynamic resistance.
This snap-back behavior strongly reduces the clamping voltage to the system behind the ESD
protection during an ESD event. Do not connect unlimited DC current sources to the data lines to
avoid keeping the ESD protection device in snap-back state after exceeding breakdown voltage
(due to an ESD pulse for instance).
10. Package outline
14-05-07Dimensions in mm
0.1
0.25
0.15
0.5
0.3
0.5
1.51.0
2.20
2.05
0.5
max
0.2
min
0.05 max
0.127
1.2
1.0
1
4
5
7
Fig. 14. Package outline XSON7 (SOT1358-1)
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 9 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
11. Soldering
SOT1358-1Footprint information for reflow soldering of DFN2111-7 (SOT1358-1) package
sot1358-1_fr
occupied area
solder paste
solder resist
solder lands
Dimensions in mm
Issue date 14-04-24
14-05-07
0.30.53 (7x)
1.36
0.63 (7x)
1.56
0.2
2.3
0.5
0.3 (7x)
0.2
0.5
0.2 (7x)
0.3
1.7
Fig. 15. Reflow soldering footprint for XSON7 (SOT1358-1)
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 10 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
12. Revision history
Table 6. Revision history
Data sheet ID Release date Data sheet status Change notice Supersedes
PUSB3FR6 v.2 20181011 Product data sheet - PUSB3FR6 v.2
Modifications: •The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
•Legal texts have been adapted to the new company name where appropriate.
PUSB3FR6 v.1 20150225 Product data sheet - -
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 11 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
13. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 12 / 13

Nexperia PUSB3FR6
ESD protection for ultra high-speed interfaces
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Pinning information......................................................2
5. Ordering information....................................................2
6. Marking.......................................................................... 2
7. Limiting values............................................................. 3
8. Characteristics.............................................................. 3
9. Application information............................................... 8
10. Package outline.......................................................... 9
11. Soldering................................................................... 10
12. Revision history........................................................11
13. Legal information......................................................12
© Nexperia B.V. 2018. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 11 October 2018
PUSB3FR6 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved
Product data sheet 11 October 2018 13 / 13