4181211608xx Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
%%%%%%%fii I 6:0 0 . 8 %#%%#fififii 2 54 0‘5 x025 M3 9,8 :03 {fim} {mm} {mm} {mm} {mm} {flm} {am} {mm} 55,551;ch mm MA ream 50L ammo wronm mm wnsm ELE DEFINITION ENVIHONMENTAL PACKAGING wranmmu m) n2 m s4 m
Scale - 2:1
1 /1
2017-04-06
4181211608xx
_________
Hsu
Released
WS-DISV
Flat actuator
with top tape sealed
IC type, SMD
WJ 2 : 1
SCALE
SIZE
DESCRIPTION
STATUS
PROJECTION
METHOD
PAGE
DATE
ORDER CODE
TECHNICAL REFERENCE
CHECKEDCREATED
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
com. +49 79 42 945 - 0
www.we-online.de
eiSos@we-online.de
GENERAL TOLERANCE
BUSINESS UNIT
REV. FILE DATE BY
DIN ISO 2768-1m
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use.
Moreover Würth Elektronik eiSos GmbH & Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before
the design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
eiCan
9,8 ± 0,3
2,54
L
3,0
6,2 ± 0,1
0,5 x0,25
1,8
0,7
6,6
11,0
2,54 1,1
Wiring Diagram
Land Pattern
0,8 ±0,2
8,6 ±0,1
h
0,1 ref.
7,62
SPECIFICATION
>Contact Rating
Switching : 25mA, 24VDC
Non-Switching : 100mA, 50VDC
>Contact Resistance
Initial: 50m max.
After life test : 100m max.
>Insulation Resistance : min. 100M at 500VDC
>Dielectric Strength : 500VAC for 1 minute
>Operation Force : 600g max.
>Mechanical Life : 2000 cycles
>Electrical Life : 2000 cycles / 25mA, 24VDC
>Flat Actuator with top tape sealed
MATERIAL
>Cover : PA9T UL 94 V-0, color Black
>Base : PA9T UL 94 V-0, color Black
>Actuator : PA46 UL 94 V-0, color White
>Tape: Polyimide Film
>Contact : Gold Plated
>Terminal : Gold Plated
SOLDERING INFORMATION
>Terminal in SMD version
>Reflow soldering according to JEDEC J-STD-020D Hot Air, 3 cycles max.
>Keep in “off” position during soldering
>For cleaning or washing only with top tape sealed
>VPH Heating Process only with top tape sealed
WASHABLE DEFINITION
Please do not submerse washable products into water or cleaning agents
or put them in locations exposed to water or liquids completely.
When cleaning by hand (brushing), please do not use excessive force on
our switch to avoid malfunction afterwards, because you could deform
function relevant areas or you could damage sealing functions.
Do not clean washable series immediately after soldering. The cleaning
agent may be absorbed into the switch through respiration while the
switch cools.
ENVIRONMENTAL
Storage condition : -40°C ~ +85°C
Operation condition : -40°C ~ +85°C
Compliance : Lead Free , ROHS , Reach
PACKAGING INFORMATION
>Tape & Reel
>On delivery in “off” position
Pole 1 please refer separateness specification.
DIMENSION
No. of Poles 2 3 4 5 6
Dim. L (mm)
6.02
8.56
11.10
13.64
16.18
No. of Poles 7 8 9 10 12
Dim. L (mm) 18.72 21.26 23.80 26.34 31.42

Products related to this Datasheet

SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V