MA-406, 505, 506 Series Datasheet by EPSON

View All Related Products | Download PDF Datasheet
_ SE-Koevsouconvom-ou Rn sfnom sin slno sfn sin sin sings <0" 3="" res-stance="" n="" 1000="" 3051="" 600="" 509="" 40.0="" icon="" son="" mavaos="" 24‘000000mh2="" 12*.0="" ”01340.0="" o="" o="" .m.‘="" m="" é="" [yopvwew]="" n="" 20.00“"="" 1="" 5="" 3‘="" m="" a="" 5="" e="" 5251="" a="" ,="" e="" 572="" ‘="" f="" n="" ,="" .3="" «="" mu="" a,="" l,="" a="" 9.="" z.="" |="" ‘="" \="" du="" mum-meme="" and="" ”in="" umnalumn="" “="" 2'="" ”1'="" 25‘="" 1="" 5‘="" ".n...‘m.m.m="" mflmmewm="" mmmmmm“www.="" www.="" www="" mummmmm="" mm="" m="" m:="" put-i1="" cam-hand="" ummlhav-="" any-ma="" h"="" mm="" mummy="" a.="" .mmn‘="" inn:="">
Actual size
Crystal unit
S
p
ecifications
(
characteristics
)
Item Symbol Specifications Conditions / Remarks
Nominal frequency range f_nom 4.000 MHz to 29.999 MHz Fundamental *1
30.000 MHz to 64.000 MHz 3rd overtone *2
Storage temperature T_stg -55 C to +125 C Storage as single product.
Operating temperature T_use -20 C to +70 C Please contact us on availability of -40 C to +85 C
Level of drive DL 10
W to 100
W
Frequency tolerance (standard) f_tol
50
10-6 +25 C
Frequency versus temperature characteristics
(standard) f_tem Under 5.5 MHz :
50
10-6 -20 C to +70 C
Please contact us for requirements not listed in this specifications.
Over 5.5 MHz :
30
10-6
Load capacitance CL Fundamental: 10 pF to
Please specify
Overtone: 5 pF to
Motional resistance (ESR) R1 As per table below -20 C to +70 C, DL=100 W
Shunt capacitance C0 5 pF Max.
Frequency aging f_age
5
10-6 / year Max. +25 C,First year
*1 4.0 MHz f_nom < 5.5 MHz : See “Available frequencies from 4.0 MHz to less than 5.5 MHz”. 8.0 MHz < f_nom < 8.2 MHz: Unavailable.
*2 26.000 MHz f_nom <30.000 MHz :please contact us for inquiries for 3rd overtone mode.
Available fre
q
uencies from 4.0 MHz to less than 5.5 MHz
(
MHz
)
4.000 4.032 4.096 4.190 4.194304 4.433619 4.500 4.800 4.9152
Motional resistance
(
ESR
)
Frequency (MHz) 4 f_nom < 5.5 5.5 f_nom < 6 6 f_nom <10 10
f_nom < 12 12
f_nom < 16 16
f_nom < 30 30 f_nom 36 36 < f_nom
64
Motional resistance 150 Max. 100
Max. 80 Max. 60
Max. 50
Max. 40
Max. 100 Max. 80
Max.
Overtone order Fundamental 3rd overtone
Product name MA-406 24.000000MHz 12.0 +10.0-10.0
(Standard form)
Model Frequency Load capacitance(pF) Frequency tolerance(× 10-6, +25 C)
In addition to the above mentioned specification item, please specify frequency temperature characteristics
and operating temperature range in case of inquiry.
External dimensions
(
Unit:mm
)
.
Foot
p
rint
(
Recommended
)
(
Unit:mm
)
MA-406 MA-505 / 506
MA-505 / 506
MA-406
The metal case inside of the molding compound may be exposed on
the top or bottom of this product.
This purely cosmetic and does not have any effect on quality,
reliability or electrical specs.
Do not connect #2 and #3 to external device.
Do not connect #2 and #3 of MA-506 to external device.
The first digit of lot No. means : 5×××× MA-505
××× MA-506
Internal connection
(TOP VIEW)
#4
#1 #2
#3
#4
#1 #2
#3
Internal connection in MA-506
(TOP VIEW)
#4
#1 #2
#3
Internal connection in MA-505
(TOP VIEW)
2.1
(1.2)
(1.2)
0.2 Min.
4.6 Max.
4.19
2.54
2.54
9.6
0.7
11.7 Max.
#4
#1 #2
#3
4.8 Max.
4.0
3.7 Max.
3.5
16.934M
E 572
5.08 Max.
#1
#4 #3
#2
13.46 Max.
12.70
20.000M
E 5251A
1.09 1.09
3.3
MA-406 MA-505
2.05
1.5
4.1 7.0 4.1
2.05
4.1 7.0 4.1
5.6
MA-506
1.9 1.9 1.7
7.8
1.8 1.8
MHz RANGE CRYSTAL UNIT
MA - 406
MA - 505 / MA - 506
Frequency range : 4 MHz to 64 MHz
Thickness : 11.7 × 4.8 × 3.7 mm ···MA-406
: 13.46 × 5.08 × 4.6 mm ···MA-505 / 506
Overtone order : Fundamental
3rd overtone (30 MHz to 64 MHz)
Applications : For Clock of integrated circuit
Product Number (please contact us)
MA-406 : Q22MA4062xxxx00
MA-505 : Q22MA5052xxxx00
MA-506 : Q22MA5062xxxx00
> Explanation of the mark that am usino it for the cataloq mus gamma"! Se
PROMOTION OF ENVIRONMENTAL MANAGEMENT SYSTEM
CONFORMING TO INTERNATIONAL STANDARDS
At Seiko Epson, all environmental initiatives operate under the
Plan-Do-Check-Action (PDCA) cycle designed to achieve continuous
improvements. The environmental management system (EMS)
operates under the ISO 14001 environmental management standard.
All of our major manufacturing and non-manufacturing sites, in
Japan and overseas, completed the acquisition of ISO 14001
certification.
WORKING FOR HIGH QUALITY
In order provide high quality and reliable products and services
than meet customer needs,
Seiko Epson made early efforts towards obtaining ISO9000 series
certification and has acquired ISO9001 for all business
establishments in Japan and abroad. We have also acquired ISO/TS
16949 certification that is requested strongly by major automotive
manufacturers as standard.
Explanation of the mark that are using it for the catalog
Pb free.
Complies with EU RoHS directive.
*About the products without the Pb-free mark.
Contains Pb in products exempted by EU RoHS directive.
(Contains Pb in sealing glass, high melting temperature type solder or other.)
Designed for automotive applications such as Car Multimedia, Body Electronics, Remote Keyless Entry etc.
Designed for automotive applications related to driving safety (Engine Control Unit, Air Bag, ESC etc ).
Seiko Epson Corporation
Notice
This material is subject to change without notice.
Any part of this material may not be reproduced or duplicated in any form or any means without the written permission of Seiko Epson.
The information about applied circuitry, software, usage, etc. written in this material is intended for reference only. Seiko Epson does
not assume any liability for the occurrence of infringing on any patent or copyright of a third party. This material does not authorize the
licensing for any patent or intellectual copyrights.
When exporting the products or technology described in this material, you should comply with the applicable export control laws and
regulations and follow the procedures required by such laws and regulations.
You are requested not to use the products (and any technical information furnished, if any) for the development and/or manufacture of
weapon of mass destruction or for other military purposes. You are also requested that you would not make the products available to
any third party who may use the products for such prohibited purposes.
These products are intended for general use in electronic equipment. When using them in specific applications that require extremely
high reliability, such as the applications stated below, you must obtain permission from Seiko Epson in advance.
/ Space equipment (artificial satellites, rockets, etc.) / Transportation vehicles and related (automobiles, aircraft, trains,
vessels, etc.) / Medical instruments to sustain life / Submarine transmitters / Power stations and related / Fire work equipment
and security equipment / traffic control equipment / and others requiring equivalent reliability.
All brands or product names mentioned herein are trademarks and/or registered trademarks of their respective.
ISO 14000 is an international standard for environmental
management that was established by the International
Standards Organization in 1996 against the background of
growing concern regarding global warming, destruction of
the ozone layer, and global deforestation.
ISO/TS16949 is the international standard that added the
sector-specific supplemental requirements for automotive
industry based on ISO9001.

Products related to this Datasheet

CRYSTAL 22.1184MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 14.7456MHZ 18PF SMD
CRYSTAL 24.5760MHZ 18PF SMD
CRYSTAL 22.1184MHZ 18PF SMD
CRYSTAL 64.0000MHZ 18PF SMD
CRYSTAL 4.0960MHZ 18PF SMD
CRYSTAL 4.9152MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 7.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 16PF SMD
CRYSTAL 9.8300MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 14.31818MHZ 18PF SMD
CRYSTAL 4.0000MHZ 16PF SMD
CRYSTAL 14.7456MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 6.1440MHZ 18PF SMD
CRYSTAL 7.3728MHZ 20PF SMD
CRYSTAL 12.0000MHZ 16PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 6.1440MHZ 18PF SMD
CRYSTAL 28.0000MHZ 18PF SMD
CRYSTAL 28.3220MHZ 18PF SMD
CRYSTAL 32.0000MHZ 18PF SMD