ILD217T Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. E 3 ® 1:} \ <3 vam-="" i:="" :l="" ,="" c="" :32="" \=""><3 .="" '="" .="" rohs="" ,="" w="" a“="" comm="" www.vishay.com/doc?99912="" dddddddm="" ogtocoug‘evanswersmwshay="" com="" www.v\shay.com/doc?91000="">
ILD217T
www.vishay.com Vishay Semiconductors
Rev. 1.0, 23-Jul-14 1Document Number: 84268
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototransistor Output, Dual Channel,
SOIC-8 Package
DESCRIPTION
The ILD217T are optically coupled pairs with a gallium
arsenide infrared LED and a silicon NPN phototransistor.
Signal information, including a DC level, can be transmitted
by the device while maintaining a high degree of electrical
isolation between input and output. The ILD217T come in a
standard SOIC-8 small outline package for surface
mounting which makes it ideally suited for high density
applications with limited space. In addition to eliminating
through-holes requirements, this package conforms to
standards for surface mounted devices.
The high BVCEO of 70 V gives a higher safety margin
compared to the industry standard of 30 V.
FEATURES
Two channel coupler
SOIC-8 surface mountable package
Standard lead spacing of 0.05"
Available only on tape and reel option
(conforms to EIA standard 481-2)
Isolation test voltage, 4000 VRMS
Compatible with dual wave, vapor phase and IR reflow
soldering
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
AGENCY APPROVALS
UL1577, file no. E52744 system code Y
cUL - file no. E52744, equivalent to CSA bulletin 5A
i179018-2
A1
C2
A3
C4
8C
7E
6C
5E
i179025
ORDERING INFORMATION
ILD217T
PART NUMBER
AGENCY CERTIFIED/PACKAGE CTR (%)
1 mA
UL, cUL 100
SOIC-8 ILD217T
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Peak reverse voltage VR6V
Peak pulsed current 1 μs, 300 pps 1 A
Continuous forward current per channel IF30 mA
Power dissipation Pdiss 50 mW
OUTPUT
Collector emitter breakdown voltage BVCEO 70 V
Emitter collector breakdown voltage BVECO 7V
Power dissipation per channel Pdiss 125 mW
SIOC-8
6.1 mm
VISHAY. amocoup‘evanswerséiwshay com www.v\shay.com/doc?91000
ILD217T
www.vishay.com Vishay Semiconductors
Rev. 1.0, 23-Jul-14 2Document Number: 84268
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(1) Refer to reflow profile for soldering conditions for surface mounted devices.
Note
Minimum and maximum values were tested requirements. Typical values are characteristics of the device and are the result of engineering
evaluations. Typical values are for information only and are not part of the testing requirements.
Note
As per IEC 60747-5-5, §7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of protective circuits.
COUPLER
Isolation test voltage t = 1 s VISO 4000 VRMS
Total package dissipation ambient
(2 LEDs and 2 detectors, 2 channels) Ptot 350 mW
Storage temperature Tstg -55 to +150 °C
Operating temperature Tamb -55 to +100 °C
Soldering time from 260 °C (1) Tsld 10 s
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Forward voltage IF = 10 mA VF1.2 1.55 V
Reverse current VR = 6 V IR0.1 100 μA
Capacitance VR = 0 V CO25 pF
OUTPUT
Collector emitter breakdown voltage IC = 10 μA BVCEO 70 V
Emitter collector breakdown voltage IE = 10 μA BVECO 7V
Collector emitter leakage current VCE = 10 V, IF = 0 A ICEO 550nA
Collector emitter capacitance VCE = 0 V CCE 10 pF
COUPLER
Collector emitter saturation voltage IF = 10 mA, IC = 2.5 mA VCEsat 0.4 V
Capacitance (input to output) CIO 0.5 pF
Resistance (input to output) RIO 100 GΩ
CURRENT TRANSFER RATIO (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
IC/IFVCE = 5 V, IF = 1 mA CTR 100 120 %
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Climatic classification according to IEC 68 part 1 55/100/21
Comparative tracking index CTI 175 399
VIOTM 6000 V
VIORM 560 V
PSO 350 mW
ISI 150 mA
TSI 165 °C
Creepage distance 4mm
Clearance distance 4mm
Insulation thickness 0.2 mm
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
VISHAY. V E l, f \ a: MM §§§ N§§§ WW www.msha .com/doc791oou
ILD217T
www.vishay.com Vishay Semiconductors
Rev. 1.0, 23-Jul-14 3Document Number: 84268
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
PACKAGE MARKING (Example)
Note
Tape and reel suffix (T) is not part of the package marking.
R0.13
6.60
1.14
4.32
ISO method
PIN one I.D.
6.10 ± 0.25
3.91 ± 0.13
0.51 ± 0.13
1.27
0.91 0.36 0.20 typ.
0.15 ± 0.05 3.17 ± 0.13
5.84 ± 0.13
6.27 max.
0.41 typ.
1.27 nom. Leads coplanarity
0.1 max.
1234
8765
D217
V YWW Y 68
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

OPTOISOLTR 4KV 2CH TRANS 8-SOIC
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
OPTOISOLTR 4KV 2CH TRANS 8-SOIC