P/N 3239-20-1-0500-0XX-1-TS
(Conductor: Tinned strands) (Insulation: Silicone Rubber)
UL3239 - Silicone Rubber Wire 150°C 3KV (20 AWG)
CONSTRUCTION:
Tinned Strands, copper conductor, 21/0.18mm strands.
Overall Diameter = 1.85mm (+
Insulation Thickness: 0.55mm
CERTIFICATION & APPROVALS:
DUAL-RATED AWM: Can be used in USA and Canada
UL Subject 758 UL FILE NO:E108485
CSA Standard CSA FILE NO:LL84687
Printed Markings:
“AWM 3239 150℃ 3KVDC VW-1 20AWG E108485-S
REIHSING CSA TYPE TV-3 150 ℃ 3KVDC 20AWG LL84687
FT1 SILICONE RUBBER”
Passes UL VW-1 & CSA FT1 Vertical Flame Test.
PHYSICAL
&
ELECTRICAL PROPERTIES:
Rated Temperature: 150℃ ~ -50℃
Rated Voltage: 3KV
Insulation Potential Strength: 6000 VAC/min
High flexibility: Soft silicone rubber material.
Maximum Conductor Resistance: 39.5Ω/km
Resistant to: Oil, extremes of hot & cold, flexing, high
Voltage spikes.
APPLICATIONS:
Silicone rubber wire, has high temperature resistance and
high flexibility in confined spaces. Suitable for use in LED
TVs, Laptops, Microwaves, Photocopiers, Scanners.
PACKAGING: 500ft per reel.
ENVIRONMENTAL APPROVALS:
Conforms to all current RoHS directives as laid out in EU
Directive 2011/65/EC.
Current SGS reports for this wire are available upon
request.
P/N's & COLORS
3239-20-1-0500-001-1-TS
BLACK
3239-20-1-0500-002-1-TS
WHITE
3239-20-1-0500-003-1-TS
YELLOW
3239-20-1-0500-004-1-TS
RED
3239-20-1-0500-005-1-TS
BLUE
3239-20-1-0500-006-1-TS
BROWN
3239-20-1-0500-007-1-TS
GREEN
3239-20-1-0500-008-1-TS0
ORANGE
3239-20-1-0500-010-1-TS
VIOLET
3239-20-1-0500-011-1-TS
GREEN + YELLOW
Overall Diameter = 1.85mm +/0.10mm
Products related to this Datasheet
HOOK-UP STRND 20AWG BLACK 500'
HOOK-UP STRND 20AWG RED 500'
HOOK-UP STRND 20AWG WHITE 500'
HOOK-UP STRND 20AWG BLACK 25'
HOOK-UP STRND 20AWG BLACK 50'
HOOK-UP STRND 20AWG BLACK 100'
HOOK-UP STRND 20AWG BLUE 25'
HOOK-UP STRND 20AWG BLUE 500'
HOOK-UP STRND 20AWG BLUE 50'
HOOK-UP STRND 20AWG RED 50'
HOOK-UP STRND 20AWG RED 100'
HOOK-UP STRND 20AWG WHITE 50'
HOOK-UP STRND 20AWG BLUE 100'
HOOK-UP STRND 20AWG YELLOW 500'
HOOK-UP STRND 20AWG GRN/YEL 25'
HOOK-UP STRND 20AWG RED 25'
HOOK-UP STRND 20AWG YELLOW 50'
HOOK-UP STRND 20AWG WHITE 100'
HOOK-UP STRND 20AWG GREEN 500'
HOOK-UP STRND 20AWG GRN/YEL 500'
HOOK-UP STRND 20AWG GREEN 25'
HOOK-UP STRND 20AWG YELLOW 25'
HOOK-UP STRND 20AWG WHITE 25'
HOOK-UP STRND 20AWG GREEN 50'
HOOK-UP STRND 20AWG GREEN 100'
HOOK-UP STRND 20AWG GRN/YEL 100'
HOOK-UP STRND 20AWG WHITE 250'
HOOK-UP STRND 20AWG GRN/YEL 50'
HOOK-UP STRND 20AWG YELLOW 100'
HOOK-UP STRND 20AWG BLACK 250'