EVP-AX,AW,AV,AS Series Prod Info Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
a QUE
Light Touch Switches
New EVP-AX, EVP-AW, EVP-AV, and EVP-AS Series
Panasonic New Product Introduction
Website: www.panasonic.com/industrial
industrial@us.panasonic.com
1-800-344-2112
Copyright © 2013 Panasonic Corporation of North America.
All Rights Reserved. Specifications are subject to change without notice.
EVP-AS, EVP-AX, EVP-AW, EVP-AV Series NPI, FY13-067-XXX
RoHS
COMPLIANT
• Small Size, Low Profile
• Film Construction
EVP-AW Series NEW
• Small Size Design
• Double Action Switch
EVP-AX Series NEW
• Small Size Design, Low Profile
• Excellent Tactile Feel
EVP-AV Series NEW
• Long Pre-Travel
• J Bent Terminals
EVP-AS Series NEW
The long travel of the EVP-AS Series prevents accidental activation. Steady and low contact
resistance (100 mΩ max.) Excellent solderability and improved flux intrusion ability.
With a height of just 0.975mm and zero standoff distance from the PCB, the EVP-AV Series pro-
vides a space saving design to save PCB space. A metal dome is located underneath the actua-
tor providing excellent tactile feel.
The EVP-AX Series also features a laser welded film construction, for superior environmental
resistance, durability, and tactile feel. The laser welded film prevents the actuator from peeling
off. This switch features double action operation for two actuation points.
The EVP-AW Series features a laser welded film construction, achieving an IP68 water and
dust protection while protecting the actuator from peeling off. This unique construction adds
mechanical advantages in its durability and tactile feel over competitive membrane based
products.
Panasonic, a worldwide leader in Electromechanical Products, is pleased to introduce the NEW EVP-AX,
EVP-AW, EVP-AV, and EVP-AS Series. These new light touch switches feature excellent tactile feel,
and superior mechanical reliability.

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPDT 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPDT 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPDT 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH TACTILE SPST-NO 0.02A 15V