PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578, FAX (909) 363-7331
ProtektivePak.com
DRAWING NUMBER
57000
DATE:
April
2010
© 2010 DESCO INDUSTRIES INC.
Employee Owned
Conductive Hinged Box with Foam
Description:
As required by ANSI/ESD S20.20 Packaging standard ANSI/ESD S541 these
conductive boxes are marked with the ESD protective symbol. They contain one
piece of high density foam for insertion of component leads and one piece of low
density foam which acts as a cushioning material.
57000 has only 1 piece of foam, all other sizes have 2 pieces of foam.
*Low density foam not included in item 57000
Made in America
Properties:
Material: Black conductive polypropylene
Resistance: Less than 1 x10E5 ohms
(per ANSI EOS/ESD S11.11)
Size Tolerance: ± 1/32"
Temperature Limits: 0° to 120° F
Hinge: Molded one-piece (57000-57006),
Pin two-piece (57008-57012)
Closure: Snap
Top Foam: 1/4" (.25", 6mm) thick low density foam
Bottom Foam: 1/4" (.25", 6mm) thick high density foam
ITEM NO.
* SIZE - MM SIZE - INCHES
57000 33 x 33 x 12 1.3 x 1.3 x 0.46
57002 73 x 51 x 16 2.9 x 2 x 0.63
57004 90 x 64 x 16 3.5 x 2.5 x 0.63
57006 107 x 82 x 13 4.2 x 3.2 x 0.52
57010 229 x 126 x 21 9 x 5 x 0.81
57008 229 x 126 x 30 9 x 5 x 1.19
57012 229 x 126 x 40 9 x 5 x 1.58
INSIDE DIMENSIONS WITHOUT FOAM
* All boxes have the ESD Protective Symbol molded into them.
Specifications and procedures subject to change without notice
ANSI/ESD S541 section 6.1 Inside an EPA “Packaging used within an EPA (that
satisfies the minimum requirements of ANSI/ESD S20.20) shall be:
1. Low charge generation.
2. Dissipative or conductive materials for intimate contact.”
ANSI/ESD S541 section 7.2.2 Resistance of Dissipative Materials “A static
dissipative material shall have a surface resistance of greater than or equal to
1.0 x 10^4 Ohms but less than 1.0 x 10^11 Ohms. Packaging materials that are
in intimate contact with devices should be dissipative.”
Products related to this Datasheet
BOX COND WITH FOAM 2.9X2X0.63