CX3225SByyyyyD0FPLCC Series Specification

View All Related Products | Download PDF Datasheet
Sgecifications Deswgn Depanmem
KYOCERA Crystal Device Corporation
KBS-5079F
Specifications
Drawing No. UKY1C-H1-14572-00[43] 1/11
Issued Date. May,16,2014
TO: Digi-Key
NoteIn case of specification change, KYOCERA Part Number also will be changed.
Product Name Quartz Crystal
Product Model CX3225SB
Frequency Refer to UKY1C-H1-14572-00[43] 3/11 Nominal Frequency
Customer Part Number -
Customer Specification Number -
KYOCERA Part Number Refer to UKY1C-H1-14572-00[43] 3/11 Nominal Frequency
Remarks Pb-FreeRoHS CompliantMSL 1
Customer Acceptance
Accept Signature Approved Date
Department
Person in charge
Seller Manufacturer
KYOCERA Crystal Device Corporation
(Crystal products Sales Division) Crystal Units Division
6 Takeda Tobadono-cho, Fushimi-ku, Kyoto 5850, Higashine-Koh, Higashine-Shi, Yamagata
612-8501 Japan 999-3701 Japan
TEL. No. 075-604-3500
FAX. No. 075-604-3501
TEL. No. 0237-43-5611
FAX. No. 0237-43-5615
Design Department Quality Assurance Approved by Checked by Issued by
KYOCERA Crystal Device Corporation
Crystal Units Engineering Section
Crystal Units Division
A. Kikuchi
Y.Takahashi
T. Nitoube
Y. K i k u c h i
Drawing No. UKY1C-H1-14572-00[43] 2/11
KYOCERA Crystal Device Corporation
KBS-5079F
Revision History
Rev.No. Description of revise Date Approved by Checked by Issued by
1 First Edition May,16,2014 Y.Takahashi T. Nitoube Y. Kikuchi
Drawing No. UKY1C-H1-14572-00[43] 3/11
KYOCERA Crystal Device Corporation
KBS-5079F
[PART NUMBER LIST]
Nominal Frequency
(MHz) KYOCERA Part Number ESR
()
Nominal
Frequency
Code
13.560 CX3225SB13560D0FPLCC 80 13560
16.000 CX3225SB16000D0FPLCC 80 16000
19.200 CX3225SB19200D0FPLCC 80 19200
20.000 CX3225SB20000D0FPLCC 50 20000
24.000 CX3225SB24000D0FPLCC 50 24000
25.000 CX3225SB25000D0FPLCC 50 25000
27.000 CX3225SB27000D0FPLCC 50 27000
30.000 CX3225SB30000D0FPLCC 50 30000
32.000 CX3225SB32000D0FPLCC 50 32000
38.400 CX3225SB38400D0FPLCC 50 38400
40.000 CX3225SB40000D0FPLCC 50 40000
48.000 CX3225SB48000D0FPLCC 50 48000
Referm UKY1C-H1-14572—00 43 3/11 Nomxnal Frgueng
Drawing No. UKY1C-H1-14572-00[43] 4/11
KYOCERA Crystal Device Corporation
KBS-5079F
1. APPLICATION
This specification sheet is applied to quartz crystal “CX3225SB”
2. KYOCERA PART NUMBER
Refer to UKY1C-H1-14572-00[43] 3/11 Nominal Frequency
3. RATINGS
Items SYMB. Rating Unit Remarks
Operating Temperature Topr -40 to +85 °C
Storage Temperature range Tstg -40 to +85 °C
4. CHARACTERISTICS
ELECTRICAL CHARACTERISTICS
Items Electrical Specification Test Condition Remarks
SYMB. Min Typ. Max Unit
Mode of Vibration Fundamental
Nominal Frequency F0 1 MHz
Nominal
Temperature
TNOM +25 °C
Load Capacitance CL 8.0 pF
Frequency
Tolerance
df/F -10.0 +10.0
PPM
+25±3°C
Frequency
Temperature
characteristics
df/F -20.0 +20.0 -40 to +85°C
Frequency Aging
Rate
-1.0 +1.0 1 year +25±3°C
Equivalent Series
Resistance
ESR 2
Drive Level Pd 0.01 100 μW
Insulation
Resistance
IR 500 M 100V(DC)
1 Refer to UKY1C-H1-14572-00[43] 3/11 Nominal Frequency
2 Refer to UKY1C-H1-14572-00[43] 3/11 ESR
e ‘3 3 N. i / g E 8 0 PIN PIN fl NO. m. 3 #1 HOT #2 GND *3 HOT #4 GND 8*0.10:0.1 UNI mm MARKING 1 Nominal Frequency Move the number of maximum indication beams of the frequency to five digits, and omit less than kHz. 2 Identification [K] mark is surely 1Pin direction. 3 Date Code Year‘ ' 'LAST 1 DIGIT of YEAR AND WEEK (Ex)Jan, 01, 2014 a 401 4 Manufacturing Location Y' ~ Yamagata Z' Shiga Yohkaichi T' Thailand F~~~Philippinfi 9K3 Reler to UKY1C-H1-14572-00[43] 3/11 Nominal Frequency Code >2
Drawing No. UKY1C-H1-14572-00[43] 5/11
KYOCERA Crystal Device Corporation
KBS-5079F
5. APPEARANCES, PHYSICAL DIMENSION
OUTLINE DIMENSION (not to scale)
MARKING
1 Nominal Frequency Move the number of maximum indication beams of the
frequency to five digitsand omit less than kHz
2 Identification [K] mark is surely 1Pin direction.
3 Date Code YearLAST 1 DIGIT of YEAR AND WEEK
(Ex)Jan, 01, 2014 401
4 Manufacturing Location
YYamagata
ZShiga Yohkaichi
TThailand
FPhilippines
3 Refer to UKY1C-H1-14572-00[43] 3/11 Nominal Frequency Code
The font of marking is reference.
PIN
NO.
PIN Layout
#1 HOT
#2 GND
#3 HOT
#4 GND
UNIT mm
0.55±0.05
3
2.50±0.10
3.20±0.10
1
4R0.20
41.0±0.1
80.10±0.1
40.7
5
±0.1
C 0.30
0.20±0.04
2
3
K401Y
4
#1
#3
#4
#2
#3 HOT
#2 GND #1 HOT
#4 GND
TOP VIEW
#1
#4 #3
#2
> 1.05 >< \="" unit="" :="" mm="" kyocera="" crystal="" device="" corporation="" kbs-5079f="">
Drawing No. UKY1C-H1-14572-00[43] 6/11
KYOCERA Crystal Device Corporation
KBS-5079F
6. RECOMMENDED LAND PATTERN (not to scale)
UNIT mm
1.05 1.05
0.8
1.31.0
2.3
1.85
1.3
8 0:02 3,510.05 0252005 '28 [BLUE 400~560mm 7-G.Direc1iun (the direction shall be seen tram the mp cover tape side) 7-4.Specilicatiun 1.Material ofthe carrier tape shall be polystyrene orAiPET (ESD). 2.Material of the seal tape shall be polyester(ESD). 3.The seal tape shall not cover the sprocket holes. And not protrude from the carrie 4.Tensile strength ofthe tape: 1ON or more. 5.The R of the comer without designation is 0.2RMAX. 6.Disalignment between centers of the cavity and sprocket hole shall be 0.05mm o 7.Cumulative pitch tolerance of“Po" shall be :O.2mm at 10 p'nohes. 8.5uppose that it unifies as shown in the above-mentioned figure to the directiv'rry o 9. Peeling force ofthe seal tape: 0.1 to 1.0N. 10.The component can fall headlong naturally from taping in the environment, su components were transferred to, cover was removed and the component was m % KYOCERA Cwstal Device Corporation
Drawing No. UKY1C-H1-14572-00[43] 7/11
KYOCERA Crystal Device Corporation
KBS-5079F
7.TAPING & REEL
7-1.Dimensions
7-2.Leader and trailer tape
7-3.DirectionThe direction shall be seen from the top cover tape side
7-4.Specification
1.Material of the carrier tape shall be polystyrene or APET (ESD).
2.Material of the seal tape shall be polyester(ESD).
3.The seal tape shall not cover the sprocket holes. And not protrude from the carrier tape.
4.Tensile strength of the tape : 10N or more.
5.The R of the corner without designation is 0.2RMAX.
6.Disalignment between centers of the cavity and sprocket hole shall be 0.05mm or less.
7.Cumulative pitch tolerance of “P0” shall be ±0.2mm at 10 pitches.
8.Suppose that it unifies as shown in the above-mentioned figure to the directivity of printing in an embossing tape.
9. Peeling force of the seal tape: 0.1 to 1.0N.
10.The component can fall headlong naturally from taping in the environment, such dry conditions, when this
components were transferred to, cover was removed and the component was moved upside down.
3.0.0
5
4.0±0.1
2.0±0.05
4.0±0.05
φ1.05±0.1 φ1.55±0.05
(3.7)
3.5±0.1
1.75±0.1
8.0±0.
2
(3.0)
2.8±0.1
1.0±0.1
0.25±0.0
5
Unreeling direction
400560mm
END START
Leader
Empty compartment
Components
Empty compartment
100200mm
160mm
or more
Career tape
Unreeling direction
12345
K123Y
12345
K123Y
12345
K123Y
12345
K123Y
165°180°
Cover tap
In the case of¢180 Reei (3,000 pcs max, every 1 ,000 pCS) Symbol A B Dimension «.5 180 +0/-3 o 60 +1 (0 :5 1 Symbol E w Dimension 2.010 5 9:1 2.0 In the case of¢330 Reei (10,000 pcs max, every 1,000 pcs) Symbol A B Dimension 0 330:2 0 010011 0 :5 1 Symbol E w Dimension 20:0 5 95:0 5 2.2 KYOCERA Cwsial Device Cor
Drawing No. UKY1C-H1-14572-00[43] 8/11
KYOCERA Crystal Device Corporation
KBS-5079F
7-5.Reel Specification
In the case of Φ180 Reel (3,000 pcs max, every 1,000 pcs)
Symbol A B C D
Dimension φ180 +0/-3 φ60 +1/-0 φ13±0.2 φ21±0.8
Symbol E W t
Dimension 2.0±0.5 9±1 2.0±0.5
(Unit : mm)
In the case of Φ330 Reel (10,000 pcs max, every 1,000 pcs)
Symbol A B C D
Dimension φ332.0 φ101.0 φ13±0.2 φ21±0.8
Symbol E W t
Dimension 2.0±0.5 9.5±0.5 2.2±0.1
(Unit : mm)
A
C
D
E
B
Wt
Drawing No. UKY1C-H1-14572-00[43] 9/11
KYOCERA Crystal Device Corporation
KBS-5079F
8. Environmental requirements
After following test, frequency shall not change more than ±10×10-6
And CI,±20% or 5 of large value.
8.1 Resistance to Shock Test condition
Natural dropped from height 100cm onto hard wood
board in 3 times
8.2 Resistance to Vibration Test condition
frequency 10 - 55 - 10 Hz
Amplitude 1.5mm
Cycle time 15 minutes
Direction X,Y,Z (3direction),2 h each.
8.3 Resistance to Heat Test condition
The quartz crystal unit shall be stored at a
temperature of +85±2°C for 500 h.
Then it shal be subjected to standard atmospheric
conditions for 1 h ,after whichi measurement shall
be made.
8.4 Resistance to Cold Test condition
The quartz crystal unit shall be stored at a
temperature of -40±2°C for 500 h.
Then it shal be subjected to standard atmospheric
conditions for 1 h ,after whichi measurement shall
be made.
8.5 Thermal Shock Test condition
The quartz crystal unit shall be subjected to 500
succesive change of temperature cycles each as
shown in table belowThen it shall be subjected
to standard atmospheric conditions for 1hafter
which measurements shall be made.
Cycle -40±2°C30min.to +25±2°C5min.
to +85±C30min.to +25±2°C5min.
3m 3m mm ‘50 2m 2541 nmslnc l / 3230 Pm 1‘9 50 mmmmmma 322 ULiEn»
Drawing No. UKY1C-H1-14572-00[43] 10/11
KYOCERA Crystal Device Corporation
KBS-5079F
8.6 Resistance to Moisture Test condition
The quartz crystal unit shall be stored at a
temperature of +60±2°C wich relative humidity of
90% to 95% for 240 h. Then it shall be subjected
to standard atmospheric conditions for 1hafter
which measurements shall be made
8.7 Soldering condition 1. Material of solder
Kind lead free solder paste
Melting point +220±C
2. Reflow temp.profile
Frequency shift : ±2ppm
3. Hand Soldering +350°C 3 sec MAX
4. Reflow Times 2 times
Reflow temp.profile
8.8 Intensity for bending in circuit board
Solder this product in center of the circuit board of 40
mm
×100
mm
and add the deflection of 3mm as the bottom figure.
Test board : t1.6mm
Temp [°C] Time[sec]
Preheating +150 to +180 150 (typ.)
Peak +260±5 10 (max.)
To t al 300 (max.)
20
PUSH
board 10
1.6
R5
R230
Product
press jig
UNIT : mm
45
45
Drawing No. UKY1C-H1-14572-00[43] 11/11
KYOCERA Crystal Device Corporation
KBS-5079F
9. Cautions for use
1Soldering in mounting
In case of Solder paste and conductive glue contact product lid or product side face exception for product
terminal it’s possible to influence product characteristics.
Please be careful above contents.
2Automatic mounting machine use
Please use after affirmation that select the mounting machine model with a shock small if possible in the
case of use of an automatic mounting machine, and it does not have breakage. There is a risk of a quartz
crystal unit breakage occurring and not functioning normally by too much shock etc.
3Conformity of a circuit
In case of use of an oscillation circuit, please insert in a crystal oscillating child in series resistance 5 times
as many as the standard value of equivalent in-series resistance, and confirm oscillating. Please remove
resistance which inserted after the notes above-mentioned examination in the quartz crystal unit in series,
and use it.
10. Storage conditions
Storage at prolonged high temperature or low temperature and the storage by high humidity cause degradation
of frequency accuracy, and degradation of soldering nature. Storage is performed at the temperature of
+18 to +30°C, and the humidity of 20 to 70 % in the state of packing, and a term is 6 months.
11. Manufacturing location
Kyocera Crystal Device Corporation
Kyocera Crystal Device Corporation Shiga Yohkaichi Plant
Kyocera Crystal Device (Thailand) Co., Ltd
Kyocera Crystal Device Philippines, Inc.
12. Quality Assurance
Kyocera Crystal Device Quality Assurance Division
13. Quality guarantee
When the failure by the responsibility of our company occurs clearly after delivery within 1 year, a substitute
article etc. is appropriated gratuitously and this is guaranteed. However, when passing 1 year after delivery,
there is a case where I am allowed to consider as onerous repair after both consultation.
14. Others
When any questions and opinions are in the written matter of these delivery specifications, I will ask connection
of you from the company issue day within 45 days. In a connection no case, a written matter is consented to it
and employed within a term.