Tubing Product Catalog Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
1-1
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
ATUM
High-Shrink-Ratio,
Adhesive-Lined Polyolefin
Tubing
Product Facts
3:1 and 4:1 shrink ratios
allow for connector-to-cable
sealing
Tubing environmentally
seals and protects
components and
interconnections
Medium wall provides
increased mechanical
protection
The adhesive in ATUM
tubing bonds to a wide
variety of plastics, rubbers,
and metals, including
polyethylene, aluminum,
steel, and copper
RoHS compliant
Applications
Environmentally seals and
protects a wide variety of
electrical applications,
including back end connec-
tor sealing, breakouts, and
connector-to-cable transi-
tions. High expansion ratio
makes it possible to repair
most damaged cable jackets
without removing connectors.
Installation
Minimum shrink
temperature: 80°C [176°F]
Minimum full recovery
temperature: 110°C [230°F]
Operating Temperature Range
-55°C to 110°C
[-67°F to 230°F]
Specifications/Approvals Series UL** Military Raychem
ATUM E85381 AMS-DTL-23053/4,* Class 3 RW-2063 - Black
600V, 110°C RK-6024 - Colors and clear
*Formerly MIL-I-23053/4 and MIL-DTL-23053/4. Sizes 3/1, 6/2, 12/4, 24/8, and 40/13 only.
**Black only, except sizes 3/1 and 4/1.
Available in: Americas Europe Asia Pacific
■■
-: TE connectivity
ATUM (Continued)
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered Total Wall Adhesive Wall
as Supplied After Heating After Heating After Heating (Nominal)
3:1
3/1 3.0 [0.118] 1.0 [0.039] 1.00 ± 0.28 [0.039 ± 0.010] 0.50 [0.020]
4.5/1.5 4.5 [0.177] 1.5 [0.059] 1.10 ± 0.25 [0.043 ± 0.011] 0.50 [0.020]
6/2 6.0 [0.236] 2.0 [0.079] 1.00 ± 0.28 [0.039 ± 0.010] 0.50 [0.020]
9/3 9.0 [0.354] 3.0 [0.118] 1.40 ± 0.28 [0.055 ± 0.010] 0.61 [0.024]
12/4 12.0 [0.472] 4.0 [0.157] 1.78 ± 0.38 [0.070 ± 0.015] 0.76 [0.030]
19/6 19.0 [0.748] 6.0 [0.236] 2.25 ± 0.55 [0.088 ± 0.022] 0.76 [0.030]
24/8 24.0 [0.940] 8.0 [0.315] 2.54 ± 0.55 [0.100 ± 0.022] 1.02 [0.040]
40/13 40.0 [1.570] 13.0 [0.512] 2.54 ± 0.55 [0.100 ± 0.022] 1.02 [0.040]
4:1
4/1 4.0 [0.157] 1.0 [0.039] 1.00 ± 0.28 [0.039 ± 0.010] 0.50 [0.020]
8/2 8.0 [0.315] 2.0 [0.079] 1.00 ± 0.28 [0.039 ± 0.010] 0.50 [0.020]
12/3 12.0 [0.472] 3.0 [0.118] 1.40 ± 0.28 [0.055 ± 0.010] 0.61 [0.024]
16/4 16.0 [0.630] 4.0 [0.157] 1.78 ± 0.38 [0.070 ± 0.015] 0.76 [0.030]
24/6 24.0 [0.945] 6.0 [0.236] 2.25 ± 0.55 [0.088 ± 0.022] 0.76 [0.030]
32/8 32.0 [1.260] 8.0 [0.315] 2.54 ± 0.55 [0.100 ± 0.022] 1.02 [0.040]
52/13 52.0 [2.050] 13.0 [0.512] 2.54 ± 0.55 [0.100 ± 0.022] 1.02 [0.040]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Nonstandard Clear in 3:1 sizes only (-X, non-flame-retardant jacket);
other colors available on request.
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging*** In 1.2-meter [4-foot] lengths or on spools.
Ordering description**** Specify product name, size and color (for example, ATUM 8/2-0).
***Only 1.2 meter [4-foot] lengths are standard in the Americas. ATUM tubing on spools is nonstandard.
****For supply to MIL spec., add -MS to ordering description.
Product Dimensions
Ordering Information
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1-2
BRST
Simple Specification, Single
Wall Polyolefin Tubing
Product Facts
2:1 shrink ratio
Non-flame-retardant
Quick shrinking
Satin finish
RoHS compliant
Applications
Provides excellent electrical
insulation. Can be used for
noise suppression and
where mechanical protec-
tion is required.
Installation
Minimum shrink
temperature: 95°C [203°F)
Minimum full recovery
temperature: 130°C [266ºF]
Operating Temperature Range
-40°C to 120°C
[-40ºF to 248ºF]
Specifications/Approvals Series Raychem
BRST RK-6766
Available in: Americas Europe Asia Pacific
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
1-3
1
Heat-shrinkable Tubing
-: TE connectivity
BRST (Continued)
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered
as Supplied After Heating After Heating
4/2 4 [0.157] 2 [0.079] 0.4 ± 0.08 [0.016 ± 0.003]
6/3 6 [0.236] 3 [0.118] 0.4 ± 0.08 [0.016 ± 0.003]
10/5 10 [0.394] 5 [0.197] 0.5 ± 0.08 [0.020 ± 0.003]
16/8 16 [0.630] 8 [0.315] 0.75 ± 0.08 [0.030 ± 0.003]
24/12 24 [0.945] 12 [0.472] 0.85 ± 0.08 [0.033 ± 0.003]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, BRST-4/2-0).
Product Dimensions
Ordering Information
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1-4
BSTS/BSTS-FR
Applications
BSTS heat-shrinkable tubing
is made of a rugged poly-
mer that resists moisture,
fungus, and weathering. It
also has excellent electrical
properties. This tubing is
useful in applications where
insulation, abrasion resist-
ance, and strain relief are
important. When used with
sealant tape (S-1305 for
flame-retardant or S-1278
for non-flame-retardant), it
can provide a watertight
system in nonpressurized
applications.
Installation
Minimum shrink
temperature: 90°C [194°F]
Minimum full recovery
temperature: 121°C [250°F]
Series Military Industry Raychem
BSTS —— RW-2017
BSTS-FR AMS-DTL-23053/15*, ASTM D 685, nonburning RW-2017
Class 1 and Class 2**
*Formerly MIL-I-23053/15 and MIL-DTL-23053/15.
**Except for coatings requirement. Refer to SST-FR when coating is required.
General Purpose,
Heat-Shrinkable Tubing
Product Facts
Excellent thick-wall
insulation and abrasion
protection
No adhesive – can be
removed easily
Expansion ratios as high as
3:1
Availability in flame-
retardant material with FR
callout (see “Ordering
information and Part
numbering system” on the
next page)
BSTS has the following
agency approvals:
- ABS (American Bureau of
Shipping)
- Lloyd’s (Lloyd’s Register of
Shipping)
RoHS compliant
Specifications/Approvals
Operating Temperature Range
-55°C to 110°C
[-67°F to 230°F]
Available in: Americas Europe Asia Pacific
■■
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
1-5
1
Heat-shrinkable Tubing
BSTS/BSTS-FR (Continued)
Inside Diameter Wall Thickness (Nominal)
Minimum Maximum
Size Expanded Recovered Expanded Recovered
as Supplied After Heating as Supplied After Heating***
BSTS-03 7.62 [0.300] 2.54 [0.100] 0.63 [0.025] 1.78 [0.070]
BSTS-04 10.16 [0.400] 3.81 [0.150] 0.63 [0.025] 1.78 [0.070]
BSTS-07 19.05 [0.750] 5.59 [0.220] 0.76 [0.030] 2.41 [0.095]
BSTS-11 27.94 [1.100] 9.52 [0.375] 1.02 [0.040] 3.05 [0.120]
BSTS-13 33.02 [1.300] 9.52 [0.375] 0.89 [0.035] 3.05 [0.120]
BSTS-15 38.10 [1.500] 12.70 [0.500] 1.27 [0.050] 3.56 [0.140]
BSTS-17 43.18 [1.700] 12.70 [0.500] 1.14 [0.045] 3.56 [0.140]
BSTS-20 50.80 [2.000] 19.05 [0.750] 1.27 [0.050] 3.94 [0.160]
BSTS-27 65.58 [2.700] 22.86 [0.900] 1.27 [0.050] 3.94 [0.160]
BSTS-30 76.20 [3.000] 31.75 [1.250] 1.27 [0.050] 3.94 [0.160]
BSTS-35 88.90 [3.500] 31.75 [1.250] 1.27 [0.050] 3.94 [0.160]
BSTS-40 101.60 [4.000] 44.45 [1.750] 1.27 [0.050] 3.94 [0.160]
BSTS-45 114.30 [4.500] 44.45 [1.750] 1.27 [0.050] 3.94 [0.160]
***Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black
Nonstandard White, Yellow, Red and Clear (Clear is non-flame retardant)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging 1.2-meter [4-foot] or 7.5-meter [25-foot] lengths.
Ordering description See below.
Product Dimensions
Ordering Information
Part Numbering System
“NM” - no mark
Color
Black / leave blank (standard)
White / WHT
Red / RED
Clear / CL
“FR” - flame-retardant
Length in feet (4 and 25 feet standard)
Size
Family
BSTS - _ x _ _ / _ / _
Example: BSTS-11X4/NM
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1-6
CGAT
Available in: Americas Europe Asia Pacific
Applications
CGAT is a flexible polyolefin
heat-shrinkable tubing with
an inner meltable adhesive
lining designed for the com-
mercial marketplace. It is
suitable for the environmental
protection of electrical
components and the sealing
of conductors. Typical
applications are environ-
mental sealing for electrical
components, wire breakouts
and cable jackets.
Installation
Minimum shrink
temperature: 80°C [176°F]
Minimum full recovery
temperature: 115°C [239°F]
Series UL* Raychem
CGAT E85381 RW-2050
600V, 80°C
*Black only. Clear product is not flame-retardant
Adhesive-Lined, Flexible,
Polyolefin Heat-Shrinkable
Tubing
Product Facts
3:1 Shrink ratio
High-strength bonding
Moisture-proof
Environmental sealing
RoHS compliant
Specifications/Approvals
Operating Temperature Range
-30°C to 80°C
[-22°F to 176°F]
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
1-7
1
Heat-shrinkable Tubing
-: TE connectivity
CGAT (Continued)
Inside Diameter Recovered Wall Thickness*
Minimum Maximum After Heating After Heating
Size Expanded Recovered
as Supplied After Heating Black Clear
3/1 3.0 [0.118] 1.0 [0.039] 1.00±0.25 [0.039±.010] 1.00±0.30 [0.039±.012]
6/2 6.0 [0.236] 2.0 [0.079] 1.00±0.25 [0.039±.010] 1.00±0.30 [0.039±.012]
9/3 9.0 [0.354] 3.0 [0.118] 1.35±0.25 [0.053±.010] 1.40±0.30 [0.055±.012]
12/4 12.0 [0.472] 4.0 [0.157] 1.50±0.25 [0.059±.010] 1.75±0.40 [0.039±.012]
18/6 18.0 [0.709] 6.0 [0.236] 1.70±0.25 [0.067±.010] 2.25±0.55 [0.089±.022]
24/8 24.0 [0.945] 8.0 [0.315] 1.90±0.25 [0.075±.010] 2.55±0.55 [0.100±.022]
39/13 39.0 [1.535] 13.0 [0.512] 2.10±0.25 [0.083±.010] 2.55±0.55 [0.100±.022]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0) Clear (X, non-flame-retardant jacket)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Standard packaging** In 1.2 meter (4 foot) lengths or on spools.
Ordering description Specify product name, size and color (for example, CGAT-3/1-0).
**Available in the convenient RaySpool packaging/dispensing system, for sizes 3/1 to 24/8.
Product Dimensions
Ordering Information
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1-8
CGPE-105
Brightly Colored, Shiny,
Non-Flame-Retardant
Polyolefin Tubing
Product Facts
Bright, shiny surface; clear
version offers exceptional
clarity
Can be easily hot-stamped
Economical, yet offers the
improved performance of a
crosslinked material
Conforms to substrates more
uniformly and with less
longitudinal change than
most PVC-based materials
RoHS compliant
Applications
Attractive covering for many
automotive, appliance, and
consumer-goods applica-
tions. Commercial grade
tubing for applications where
a flame-retardant product is
not needed. Provides both
insulation and protection of
components and wires
while also providing a
smooth, glossy finish with a
choice of seven colors as
well as clear. Exceptional
transparency of clear
CGPE-105 makes it a well-
suited choice for protecting
marked surfaces.
Installation
Minimum shrink
temperature: 85°C [185°F]
Minimum full recovery
temperature: 110°C [230°F]
for black; 100°C [212°F] for
all other colors and clear
Operating Temperature Range
-70°C to 105°C
[-94°F to 221°F]
Specifications/Approvals Series Raychem
CGPE-105 CGPE-105 SCD
Available in: Americas Europe Asia Pacific
■■
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
1-9
1
Heat-shrinkable Tubing
-: TE connectivity
CGPE-105 (Continued)
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered
as Supplied After Heating After Heating
3/64 1.2 [0.046] 0.6 [0.023] 0.40 ± 0.08 [0.016 ± 0.003]
1/16 1.6 [0.063] 0.8 [0.031] 0.43 ± 0.08 [0.017 ± 0.003]
3/32 2.4 [0.093] 1.2 [0.046] 0.51 ± 0.08 [0.020 ± 0.003]
1/8 3.2 [0.125] 1.6 [0.062] 0.51 ± 0.08 [0.020 ± 0.003]
3/16 4.8 [0.187] 2.4 [0.093] 0.51 ± 0.08 [0.020 ± 0.003]
1/4 6.4 [0.250] 3.2 [0.125] 0.64 ± 0.08 [0.025 ± 0.003]
3/8 9.5 [0.375] 4.8 [0.187] 0.64 ± 0.08 [0.025 ± 0.003]
1/2 12.7 [0.500] 6.4 [0.250] 0.64 ± 0.08 [0.025 ± 0.003]
3/4 19.1 [0.750] 9.5 [0.375] 0.76 ± 0.08 [0.030 ± 0.003]
1 25.4 [1.000] 12.7 [0.500] 0.89 ± 0.12 [0.035 ± 0.005]
1 1/2 38.1 [1.500] 19.1 [0.750] 1.02 ± 0.15 [0.040 ± 0.006]
250.8 [2.000] 25.4 [1.000] 1.14 ± 0.18 [0.045 ± 0.007]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Black (-0), White (-9), Clear (-X), Red (-2), Bue (-6), Yellow (-4)
Green (-5), Violet (-7)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, CGPE-105-1/4-0).
Product Dimensions
Ordering Information
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1-10
connectivity
CGPT
General Purpose, Flame-
Retardant* Polyolefin
Tubing
Product Facts
2:1 and 3:1 shrink ratio
Very good chemical and
solvent resistance
Flexible
Excellent physical and
electrical performance
RoHS compliant
Applications
CGPT is a tough, flexible,
general purpose polyolefin
tubing with good resistance
to common fluids and
solvents and a high dielectric
strength. Its unique blend of
chemical, electrical, and
physical properties makes it
suitable for a wide range
of applications, including
electrical insulation, strain
relief, cable bundling, color-
coding and identification
of wires, cables, pipes,
and electrical and electronic
components, and mechani-
cal protection.
Installation
Minimum shrink
temperature: 80°C [176°F]
Minimum full recovery
temperature: 120°C [248°F]
Operating Temperature Range
-40°C to 135°C
[-40°F to 275°F]
Specifications/Approvals Series UL CSA Raychem
CGPT E35586 LR31929 RW-2059
600 V, 125°C 600 V, 125°C
*Clear product (-X) is not flame-retardant.
Available in: Americas Europe Asia Pacific
®
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
1-11
1
Heat-shrinkable Tubing
-: TE manurivity
CGPT (Continued)
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered
as Supplied After Heating After Heating
2:1
1.2/06 1.2 [0.046] 0.6 [0.023] 0.45 ± 0.12 [0.018 ± 0.005]
1.6/0.8 1.6 [0.062] 0.8 [0.031] 0.45 ± 0.12 [0.018 ± 0.005]
2.4/1.2 2.4 [0.093] 1.2 [0.046] 0.50 ± 0.12 [0.019 ± 0.005]
3.2/1.6 3.2 [0.125] 1.6 [0.062] 0.50 ± 0.12 [0.019 ± 0.005]***
4.8/2.4 4.8 [0.187] 2.4 [0.093] 0.50 ± 0.12 [0.019 ± 0.005]***
6.4/3.2 6.4 [0.250] 3.2 [0.125] 0.65 ± 0.15 [0.026 ± 0.006]***
9.5/4.8 9.5 [0.375] 4.8 [0.187] 0.65 ± 0.15 [0.026 ± 0.006]***
12.7/6.4 12.7 [0.500] 6.4 [0.250] 0.65 ± 0.15 [0.026 ± 0.006]***
19/9.5 19.0 [0.748] 9.5 [0.375] 0.75 ± 0.15 [0.029 ± 0.006]***
25.4/12.7 25.4 [1.000] 12.7 [0.500] 0.90 ± 0.20 [0.035 ± 0.008]***
32/16 32.0 [1.250] 16.0 [0.630] 0.95 ± 0.20 [0.037 ± 0.008]
38/19 38.0 [1.496] 19.0 [0.748] 1.00 ± 0.20 [0.039 ± 0.008]***
51/26 51.0 [2.000] 26.0 [1.000] 1.15 ± 0.25 [0.045 ± 0.010]
76/38 76.0 [2.992] 38.0 [1.496] 1.25 ± 0.25 [0.049 ± 0.010]
102/51 102.0 [4.016] 51.0 [2.008] 1.40 ± 0.30 [0.055 ± 0.012]
3:1
1.5/0.5 1.5 [0.059] 0.5 [0.020] 0.45 ± 0.12 [0.018 ± 0.005]
3/1 3.0 [0.118] 1.0 [0.040] 0.55 ± 0.12 [0.022 ± 0.005]
6/2 6.0 [0.236] 2.0 [0.079] 0.65 ± 0.12 [0.026 ± 0.005]
9/3 9.0 [0.354] 3.0 [0.118] 0.75 ± 0.15 [0.030 ± 0.006]
12/4 12.0 [0.472] 4.0 [0.157] 0.75 ± 0.15 [0.030 ± 0.006]
18/6 18.0 [0.709] 6.0 [0.236] 0.85 ± 0.15 [0.033 ± 0.006]
24/8 24.0 [0.945] 8.0 [0.315] 1.00 ± 0.20 [0.039 ± 0.008]
39/13 39.0 [1.540] 13.0 [0.512] 1.15 ± 0.25 [0.045 ± 0.010]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0), White (-9), Red (-2), Blue (-6), Yellow (-4), Brown (-1),
Grey (-8), Clear (-X), Yellow/Green (-45) as indicated by an ***
Nonstandard Orange (-3), Green (-5), Violet (-7), in 2:1 sizes, 1.2/0.6 through 51/26 only.
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging**** On spools.
Ordering description Specify product name, size and color (for example, CGPT 4.8/2.4-0).
****Available in the convenient RaySpool packaging/dispensing system for sizes:
2:1 - 2.4/1.2 up to 25.4/12.7
3:1 - 3/1 up to 24/8
Product Dimensions
Ordering Information
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1-12
CRN
Available in: Americas Europe Asia Pacific
■■
Applications
Well-suited for wire
strain-relief applications
such as soldered or
crimped connections, wire
splices, and terminations.
Provides mechanical
protection for delicate
components. Can be used
for component packaging
and for rugged marking of
cables.
Installation
Minimum shrink
temperature: 110°C [230°F]
Minimum full recovery
temperature: 135°C [275°F]
Series UL CSA Military Raychem
CRN Type 1 E35586 LR31929 AMS-DTL-23053/6*, Class l RT-360, Type 1
(black) 600 V, 125°C (black only) RK-6003
600 V, 125°C
CRN Type 2 (clear) ——AMS-DTL-23053/6*, Class 2 RT-360, Type 2
*Formerly MIL-I-23053/6 and MIL-DTL-23053/6.
Semirigid,
Flame-Retardant,
Polyolefin Tubing
Product Facts
2:1 shrink ratio
High abrasion resistance
Transfer of flex stress away
from typically weak points
such as solder and crimp
joints, helping ensure a
reliable connection
Flame-retardance (black
only)
Outstanding physical and
electrical performance
Excellent chemical and
solvent-resistance
properties
RoHS compliant
Specifications/Approvals
Operating Temperature Range
-55°C to 135°C
[-67°F to 275°F]
®
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
1-13
1
Heat-shrinkable Tubing
-: TE connectivity
CRN (Continued)
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered
as Supplied After Heating After Heating
3/64 1.2 [0.046] 0.6 [0.023] 0.51 ± 0.08 [0.020 ± 0.003]
1/16 1.6 [0.063] 0.8 [0.031] 0.51 ± 0.08 [0.020 ± 0.003]
3/32 2.4 [0.093] 1.2 [0.046] 0.51 ± 0.08 [0.020 ± 0.003]
1/8 3.2 [0.125] 1.6 [0.062] 0.51 ± 0.08 [0.020 ± 0.003]
3/16 4.8 [0.187] 2.4 [0.093] 0.64 ± 0.08 [0.025 ± 0.003]
1/4 6.4 [0.250] 3.2 [0.125] 0.64 ± 0.08 [0.025 ± 0.003]
3/8 9.5 [0.375] 4.8 [0.187] 0.76 ± 0.08 [0.030 ± 0.003]
1/2 12.7 [0.500] 6.4 [0.250] 0.76 ± 0.08 [0.030 ± 0.003]
3/4 19.1 [0.750] 9.5 [0.375] 0.89 ± 0.12 [0.035 ± 0.005]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Nonstandard Clear (-X, not flame-retardant)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging In 1.2-meter [4-foot] lengths.
Ordering description*** Specify product name, size and color (for example, CRN 1/4-0).
***Europe only. For supply to MIL spec., add -MS to ordering description.
Product Dimensions
Ordering Information
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1-14
DCPT
Available in: Americas Europe Asia Pacific
■■
Applications
Used to identify “ground”
on wires and in cables,
and to jacket and insulate
light-duty harnesses.
Easily marked by conven-
tional techniques for
additional identification
of wires and cables.
Installation
Minimum shrink
temperature: 95°C [203°F]
Minimum full recovery
temperature: 120°C [248°F]
Series UL CSA Military Agency Raychem
DCPT E35586 LR31929 VG 95343 Pt 5 Type A AFS 2270 RW-2056
600 V, 125°C 600 V, 125°C DIN 29807
VDE 0341
Pt 9005 Type A
Flexible, Flame-Retardant,
Dual-Color, Polyolefin
Tubing
Product Facts
2:1 and 3:1 shrink ratio
Dual colors (yellow/green)
for instant identification
Co-extrusion of tubing
colors, giving color
permanence superior to that
of conventional ink marking
Flame-retardance
Flexibility: able to conform
to irregular shapes
Excellent physical,
chemical, and electrical
properties that meet industry
standards for highly
reliable, general purpose
tubing
RoHS compliant
Specifications/Approvals
Operating Temperature Range
-55°C to 135°C
[-67°F to 275°F]
®
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
1-15
1
Heat-shrinkable Tubing
-: TE connectivity
1-16
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
DCPT (Continued)
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered
as Supplied After Heating After Heating
2:1
3/1.5 3.0 [0.118] 1.5 [0.059] 0.51 ± 0.10 [0.020 ± 0.004]
6/3 6.0 [0.236] 3.0 [0.118] 0.58 ± 0.10 [0.023 ± 0.004]
8/4 8.0 [0.315] 4.0 [0.158] 0.64 ± 0.10 [0.025 ± 0.004]
10/5 10.0 [0.394] 5.0 [0.197] 0.64 ± 0.10 [0.025 ± 0.004]
12/6 12.0 [0.472] 6.0 [0.236] 0.64 ± 0.10 [0.025 ± 0.004]
19/9 19.0 [0.748] 9.0 [0.354] 0.76 ± 0.12 [0.030 ± 0.005]
26/13 26.0 [1.024] 13.0 [0.512] 0.89 ± 0.12 [0.035 ± 0.005]
38/19 38.0 [1.500] 19.0 [0.748] 1.00 ± 0.12 [0.039 ± 0.005]
51/19 51.0 [2.000] 19.0 [0.748] 1.02 ± 0.15 [0.040 ± 0.006]
3:1
3/1 3.0 [0.118] 1.0 [0.039] 0.55 ± 0.10 [0.022 ± 0.004]
6/2 6.0 [0.236] 2.0 [0.079] 0.65 ± 0.10 [0.026 ± 0.004]
9/3 9.0 [0.354] 3.0 [0.118] 0.75 ± 0.15 [0.030 ± 0.006]
12/4 12.0 [0.472] 4.0 [0.157] 0.75 ± 0.15 [0.030 ± 0.006]
18/6 18.0 [0.709] 6.0 [0.236] 0.85 ± 0.15 [0.033 ± 0.006]
24/8 24.0 [0.945] 8.0 [0.315] 1.00 ± 0.20 [0.039 ± 0.008]
39/13 39.0 [1.535] 13.0 [0.512] 1.15 ± 0.20 [0.045 ± 0.008]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Yellow/green stripe (-45)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, DCPT 8/4-45).
Product Dimensions
Ordering Information
1-17
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
DR-25
Heat-Shrinkable, Flexible,
Chemical and Abrasion
Resistant Tubing
Product Facts
Flame-retardant
System 25 tubing
Shrink ratio 2:1
RoHS compliant
Applications
Specially formulated for
optimum high-temperature
fluid resistance, and long
term heat resistance.
Resistant to aviation and
diesel fuels, hydraulic fluids
and lubricating oils.
Particularly suitable as a
jacketing material for
military ground vehicle
cables and harnesses. It is
also well suited for the
demands of motorsport
cable harnesses. When
used in conjunction with
System 25 heat-shrinkable
molded shapes and S1125
high performance adhesive,
these products provide a
complete cable harness
system.
Installation
Minimum shrink
temperature: 150°C [302°F]
Minimum full recovery
temperature: 175°C [347°F]
Operating Temperature Range
-75°C to 150°C
[-103°F to 302°F]
(per VG 95343 Part 5
Type D)
Specifications/Approvals Series Military Raychem
DR-25 AMS-DTL-23053/16* RT-1116
VG95343 Part 5 Type D RK-6008/1
VDE 0341/Pt 9005
Def Stan 59-97 Issue 3 Type 6B
BS 4G-198 Part 3 10A
*Formerly MIL-I-23053/16 and MIL-DTL-23053/16.
Available in: Americas Europe Asia Pacific
■■
-: TE connectivity
1-18
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
DR-25 (Continued)
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered
as Supplied After Heating After Heating
1/8 3.2 [0.125] 1.6 [0.062] 0.76 ± 0.15 [0.030 ± 0.006]
3/16 4.8 [0.187] 2.4 [0.093] 0.84 ± 0.15 [0.033 ± 0.006]
1/4 6.4 [0.250] 3.2 [0.125] 0.89 ± 0.15 [0.035 ± 0.006]
3/8 9.5 [0.375] 4.8 [0.187] 1.02 ± 0.20 [0.040 ± 0.008]
1/2 12.7 [0.500] 6.4 [0.250] 1.22 ± 0.20 [0.048 ± 0.008]
3/4 19.0 [0.748] 9.5 [0.375] 1.45 ± 0.28 [0.057 ± 0.011]
1 25.4 [1.000] 12.7 [0.500] 1.78 ± 0.28 [0.070 ± 0.011]
1 1/2 38.0 [1.500] 19.1 [0.750] 2.41 ± 0.41 [0.095 ± 0.016]
251.0 [2.000] 25.4 [1.000] 2.79 ± 0.41 [0.110 ± 0.016]
3 76.0 [3.000] 38.0 [1.500] 3.18 ± 0.50 [0.125 ± 0.020]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging On spools.
Ordering description*** Specify product name, size and color (for example, DR-25 1/8-0).
***Europe only. For supply to Def Stan and BS add -DS or -BS to ordering description.
Product Dimensions
Ordering Information
1-19
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
DSPL
Commercial, Dual Wall,
Heat-Shrinkable Tubing to
Seal and Protect Splices
Product Facts
4:1 shrink ratio allows a few
sizes to cover a wide range
of applications
Flame-retardant jacket
(black only)
Performs well at elevated
temperatures and in
aggressive environments
Provides excellent
environmental sealing from
dust, dirt and many fluids,
which can cause wire
splices to corrode or
electrical systems to fail
Mechanically tough tubing
provides protection from
flexing and abrasion
RoHS compliant
Applications
Specially designed for envi-
ronmental sealing, electrical
insulation and protection of
electrical splices, terminals
and other components in
areas where they will be
exposed to moisture.
Installation
Minimum shrink
temperature: 110°C [230°F]
Minimum full recovery
temperature: 135°C [275°F]
Operating Temperature Range
-40°C to 125°C
[-40°F to 257°F]
Specifications/Approvals Series Raychem
DSPL RK-6755
Available in: Americas Europe Asia Pacific
-: TE connectivity
1-20
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
DSPL (Continued)
Recovered Wall Thickness*
Part Minimum Expanded Maximum Recovered
Number as Supplied After Heating After Heating
DSPL-NR1 5.69 [0.224] 1.27 [0.050] 1.15 [0.045]
DSPL-NR2 7.49 [0.295] 1.65 [0.065] 1.40 [0.055]
DSPL-NR3 10.80 [0.425] 2.40 [0.094] 1.80 [0.071]
DSPL-NR4 17.50 [0.689] 4.50 [0.177] 2.10 [0.083]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0), Clear (-X) (except DSPL-NR4)
Size selection Always order the largest size that will shrink snugly over the component to be covered.**
Standard packaging In cut pieces and 1.2 meter [4-foot] lengths.
Ordering description Specify product name, size and color (for example, DSPL-NR1-0).
** Sleeves are number coded to assist with correct size selection
Product Dimensions
Ordering Information
1-21
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
DWP-125
Flexible, High-Shrink-
Ratio, Adhesive-Lined,
Polyolefin Tubing
Product Facts
3:1 shrink ratio allows for
insulation and sealing of
irregular shapes
Medium wall provides
increased mechanical
protection while maintaining
flexibility when installed
Adhesive bonds to a wide
variety of plastics, rubber,
and metals, including
polyethylene, neoprene,
and steel
RoHS compliant
Installation
Minimum shrink
temperature: 80°C [176°F]
Minimum full recovery
temperature: 125°C [257°F]
Operating Temperature Range
-40°C to 110°C
[-40°F to 230°F]
Specifications/Approvals
Applications
Environmentally seals and
protects a wide variety of
electrical applications,
including wire splices,
breakouts, and connector-
to-cable transitions. Suitable
for applications where UL
recognized/CSA certified
adhesive-lined tubing is
required.
Available in: Americas Europe Asia Pacific
■■
Series UL CSA Raychem
DWP-125 E35586 LR31929 DWP-125 SCD
600 V, 125°C 600 V, 125°C
®
-: TE connectivity
1-22
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
DWP-125 (Continued)
Inside Diameter Recovered Wall Thickness*
Minimum Maximum Nominal Nominal
Size Expanded Recovered Total Wall Adhesive Wall
as Supplied After Heating After Heating After Heating
1/8 3.2 [0.125] 1.0 [0.040] 1.02 [0.040] 0.18 [0.007]
3/16 4.8 [0.187] 1.5 [0.060] 1.40 [0.055] 0.51 [0.020]
1/4 6.4 [0.250] 2.0 [0.080] 1.45 [0.057] 0.56 [0.022]
3/8 9.5 [0.375] 3.1 [0.120] 1.65 [0.065] 0.68 [0.027]
1/2 12.7 [0.500] 4.0 [0.157] 1.78 [0.070] 0.76 [0.030]
3/4 19.1 [0.750] 5.8 [0.230] 2.03 [0.080] 0.76 [0.030]
125.4 [1.000] 8.1 [0.320] 2.50 [0.100] 0.76 [0.030]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Nonstandard White (-9), Red (-2), Blue (-6), Yellow (-4), Green (-5),
Clear (-X, non-flame-retardant jacket).
Other colors available upon request.
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging In 1.2-meter [4-foot] lengths.
Ordering description Specify product name, size and color (for example, DWP-125 1/4-0).
Product Dimensions
Ordering Information
1-23
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
DWTC
Flexible, Dual Wall,
Moisture-Proof, Heat-
Shrinkable Polyolefin
Tubing
Product Facts
Excellent mechanical
strength
Abrasion resistance
Excellent optical clarity
Environmental sealing
Shrink ratio 4:1
RoHS compliant
Applications
DWTC is a flexible, heat-
shrinkable, dual wall tubing
with an integrally bonded
meltable adhesive inner
liner designed to offer mois-
ture proof encapsulation to
a wide variety of substrates.
In particular, it adheres well
to PVC. Available in clear,
DWTC offers excellent clarity
for protection of substrates
that may need to be
inspected during service.
The tough outer jacket
gives excellent mechanical
strength with a high resist-
ance to splitting. The high-
shrink-ratio means that only
four sizes are needed to
give protection to a full
range of irregular shapes
with widely varying
dimensions.
Installation
Minimum shrink
temperature: 60°C [140°F]
Minimum full recovery
temperature: 100°C [212°F]
Operating Temperature Range
-55°C to 75°C
[-67°F to 167°F]
Specifications/Approvals Series Raychem
DWTC RK-6204
Available in: Americas Europe Asia Pacific
■■
-: TE connectivity
1-24
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
DWTC (Continued)
Inside Diameter Recovered Wall Thickness*
Minimum Maximum Nominal Nominal
Size Expanded Recovered Total Wall Adhesive Wall
as Supplied After Heating After Heating After Heating
4/1 4.0 [0.158] 1.0 [0.039] 0.8 [0.032] 0.3 [0.012]
8/2 8.0 [0.315] 2.0 [0.079] 0.9 [0.035] 0.3 [0.012]
12/3 12.0 [0.472] 3.0 [0.118] 1.2 [0.047] 0.4 [0.016]
16/4 16.0 [0.630] 4.0 [0.158] 1.5 [0.059] 0.5 [0.020]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Product Dimensions
Color Standard Clear (-X)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Standard packaging On spools, in 1.2-meter [4-foot] lengths.
Ordering description Specify product name, size and color (for example DWTC-4/1-X-STK).
Ordering Information
- - - connectivity
1-25
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
ES1000
Available in: Americas Europe Asia Pacific
■■
Applications
Specially designed for
environmental sealing and
electrical insulation of wire
splices, terminations, and
components where see-
through inspection is
required.
Installation
Minimum shrink
temperature: 110°C [230°F]
Minimum full recovery
temperature: 135°C [275°F]
Series UL* Raychem
ES1000 E85381 RT-1113
600 V, 125°C
Clear, High-Shrink-Ratio,
Adhesive-Lined, Semirigid
Polyolefin Tubing
Product Facts
4:1 shrink ratio allows a few
sizes to cover a wide range
of splice and component
diameters
Mechanically tough tubing
provides strain relief and
abrasion protection of wire
splices, terminals and other
components
Thick adhesive liner forms
an effective barrier against
fluids and moisture and
performs well at an
extended temperature range
UL recognized
RoHS compliant
Specifications/Approvals
Operating Temperature Range
-40°C to 130°C
[-40°F to 266°F]
-: TE connectivity
1-26
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
ES1000 (Continued)
Inside Diameter (Including Core) Recovered Wall Thickness*
Part Minimum Maximum Minimum Minimum Minimum
Number Expanded Recovered Total Wall Jacket Wall Adhesive Wall
as Supplied After Heating After Heating After Heating After Heating
ES1000-No.1 5.72 [0.225] 1.27 [0.050] 1.20 [0.047] 0.64 [0.025] 0.56 [0.022]
ES1000-No.2 7.44 [0.293] 1.65 [0.065] 1.52 [0.060] 0.76 [0.030] 0.76 [0.030]
ES1000-No.3 10.85 [0.427] 2.41 [0.095] 1.91 [0.075] 0.89 [0.035] 1.02 [0.040]
ES1000-No.4 17.78 [0.700] 4.45 [0.175] 2.41 [0.095] 1.04 [0.041] 1.37 [0.054]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Product Dimensions
Color Standard Clear (-X)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Standard packaging Cut pieces.
Marking Tubing will be printed with its numbered size (such as ES-1, ES-2, ES-3, or ES-4).
Ordering description Specify product name, numbered size, color, and cut length
(for example, ES1000-NO. 2-B9-X-50MM).
Ordering Information
connectivity
1-27
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
ES2000
Available in: Americas Europe Asia Pacific
■■
Applications
Specially designed for
environmental sealing and
electrical insulation of wire
splices, terminations, and
components.
Installation
Minimum shrink
temperature: 110°C [230°F]
Minimum full recovery
temperature: 135°C [275°F]
Series UL* Raychem
ES2000 E85381 RT-1112
600 V, 125°C
Flame-Retardant, High-
Shrink-Ratio, Adhesive-
Lined Semirigid Polyolefin
Tubing
Product Facts
4:1 shrink ratio allows a few
sizes to cover a wide range
of splice and component
diameters
Flame-retardant and
mechanically tough, the
tubing provides strain relief
and abrasion protection of
wire splices, terminals, and
other components
Thick adhesive liner forms
an effective barrier against
fluids and moisture and
performs well at an
extended temperature range
UL recognized
RoHS compliant
Specifications/Approvals
Operating Temperature Range
-40°C to 130°C
[-40°F to 266°F]
-: TE connectivity
1-28
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
ES2000 (Continued)
Inside Diameter (Including Core) Recovered Wall Thickness*
Part Minimum Maximum Minimum Minimum Minimum
Number Expanded Recovered Total Wall Jacket Wall Adhesive Wall
as Supplied After Heating After Heating After Heating After Heating
ES2000-No.1 5.72 [0.225] 1.27 [0.050] 1.20 [0.047] 0.64 [0.025] 0.56 [0.022]
ES2000-No.2 7.44 [0.293] 1.65 [0.065] 1.52 [0.060] 0.76 [0.030] 0.76 [0.030]
ES2000-No.3 10.85 [0.427] 2.41 [0.095] 1.91 [0.075] 0.89 [0.035] 1.02 [0.040]
ES2000-No.4 17.78 [0.700] 4.45 [0.175] 2.41 [0.095] 1.04 [0.041] 1.37 [0.054]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Product Dimensions
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Standard packaging Cut pieces.
Marking Tubing will be printed with its numbered size (such as ES-1, ES-2, ES-3, or ES-4).
Ordering description Specify product name, numbered size, color, and cut length
(for example, ES2000-NO. 2-B9-0-50MM).
Ordering Information
connectivity
1-29
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
ES Caps
Available in: Americas Europe Asia Pacific
■■
Applications
Specially designed to
provide mechanical and
environmental protection of
stub splices in electrical
harnesses. Clear caps
allow see-through inspec-
tion; black caps are flame-
retardant.
Installation
Minimum shrink
temperature: 100°C [212°F]
Minimum full recovery
temperature: 135°C [275°F]
Series UL* Raychem
ES Caps E85381 RW-3006
600 V, 125°C
High-Shrink-Ratio,
Adhesive-Lined, Semirigid
Polyolefin Caps
Product Facts
4:1 shrink ratio allows a few
sizes to cover a wide range
of splice and component
diameters
Mechanically tough jacket
provides strain relief and
abrasion protection
Thick adhesive liner forms
an effective barrier against
fluids and moisture and
performs well at an
extended temperature range
UL recognized
RoHS compliant
Specifications/Approvals
Operating Temperature Range
-40°C to 105°C
[-40°F to 221°F]
-: TE connectivity
1-30
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
ES Caps (Continued)
Inside Diameter Recovered Wall Thickness**
(Including Core)
Part Standard Minimum Maximum Minimum Minimum Minimum
Number Length* as Supplied Expanded Recovered Total Wall Jacket Wall Adhesive Wall
(Millimeters) as supplied After Heating After Heating After Heating After Heating
ES Cap-No.1 30, 35 5.72 [0.225] 1.27 [0.050] 1.20 [0.047] 0.64 [0.025] 0.56 [0.022]
ES Cap-No.2 30, 35 7.44 [0.293] 1.65 [0.065] 1.52 [0.060] 0.76 [0.030] 0.76 [0.030]
ES Cap-No.3 40, 50 10.85 [0.427] 2.41 [0.095] 1.91 [0.075] 0.89 [0.035] 1.02 [0.040]
*Other cap lengths available upon request.
**Wall thickness will be less if cap recovery is restricted during shrinkage.
Product Dimensions
Color Standard Black (-0), clear (-X)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Other cap lengths available on request.
Standard packaging In pieces.
Marking Caps will be marked with their numbered size (such as ES-1, ES-2, or ES-3).
Ordering description Specify product name, size, color, and length (for example, ES CAP-NO. 2-B9-X-35MM).
Ordering Information
1-31
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
FL2500
Fully Flame-Retardant,
Adhesive-Lined, Polyolefin
Heat-Shrinkable Tubing
Product Facts
4:1 shrink ratio allows a few
sizes to cover a wide range
of wire terminations and
components
Flame-retardant tubing
jacket and adhesive provide
full flame-retardancy
Fully flame-retardant and
mechanically tough, the
tubing provides strain relief
and abrasion protection of
wire splices, terminals and
other components
Thick high-performance
adhesive lining offers
permanent sealing of
splices, fusible links,
terminals and in-line
components
RoHS compliant
Applications
Tough flame-retardant
polyolefin tubing lined with
a flame-retardant adhesive
provides the optimum
solution for applications
where full flame-retardancy
is preferred or specified.
Rated to 135°C [275°F]
for 3000 hours, FL2500 is
suitable for use in the auto-
motive harness market and
other harsh environments.
As the tubing shrinks, the
adhesive lining melts and
flows to fill all voids and
create a complete seal
against moisture, oils,
chemicals and other fluids.
Installation
Minimum shrink
temperature: 110°C [230°F]
Minimum full recovery
temperature: 135°C [275°F]
Operating Temperature Range
-40°C to 135°C
[-40°F to 275°F]
Specifications/Approvals Series Raychem
FL2500 FL2500 SCD
Available in: Americas Europe Asia Pacific
■■
-: TE connectivity
1-32
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
FL2500 (Continued)
Inside Diameter (Including Core) Recovered Wall Thickness*
Part Minimum Maximum Total Minimum
Number Expanded Recovered Wall Adhesive Wall
as Supplied After Heating After Heating After Heating
FL2500-No. 1 7.62 [0.300] 1.65 [0.065] 1.52 ± 0.3 [0.060 ± 0.012] 0.71 [0.028]
FL2500-No. 2 9.02 [0.355] 2.29 [0.090] 1.52 ± 0.3 [0.060 ± 0.012] 0.71 [0.028]
FL2500-No. 3 11.56 [0.455] 2.54 [0.100] 2.29 ± 0.3 [0.090 ± 0.012] 1.32 [0.052]
FL2500-No. 4 17.79 [0.700] 4.45 [0.175] 2.54 ± 0.3 [0.100 ± 0.012] 1.35 [0.053]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Product Dimensions
Color Black (-0) with a white adhesive liner.
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Standard packaging Cut pieces.
Marking Tubing will be marked with its numbered size (such as FL-1, FL-2, FL-3, or FL-4).
Ordering description Specify product name, size, color, and cut length
(for example, FL2500-NO.2-I9-0-50MM).
Ordering Information
TE connectivity
1-33
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
HCTE
Available in: Americas Europe Asia Pacific
■■
Applications
Used as a conduit to pro-
vide mechanical protection
for electrical wiring systems
in applications requiring
flexibility, high-temperature
performance and good
resistance to a variety of
fluids. Widely used in the
military and commercial
aerospace industries.
Can be used in conjunction
with other Raychem
components to form an
integrated harnessing
system.
Installation
It is recommended that
no more than 70% of the
internal area (“fill factor”)
of the HCTE conduit be
occupied by wires in any
application.
Series Military Raychem
HCTE VG 96936 Part 6 RT-1162
Helical Convolex Tubing
with a High Crush
Resistance
Product Facts
Highly flame-retardant
Highly flexible and fluid
resistant
Not heat-shrinkable
High crush resistance
System 300 conduit tubing
RoHS compliant
Specifications/Approvals
Operating Temperature Range
-55°C to 200°C
[-67°F to 392°F]
-: TE connectivity
1-34
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
HCTE (Continued)
Inside Diameter Outside Diameter Maximum
Size Minimum Maximum Wall Thickness
0187 4.60 [0.181] 8.10 [0.320] 0.46 [0.018]
0281 6.90 [0.273] 10.50 [0.414] 0.46 [0.018]
0312 7.70 [0.306] 11.80 [0.450] 0.46 [0.018]
0375 9.20 [0.364] 12.90 [0.510] 0.46 [0.018]
0437 10.80 [0.427] 14.50 [0.571] 0.46 [0.018]
0500 12.30 [0.485] 16.50 [0.650] 0.58 [0.023]
0625 15.40 [0.608] 19.50 [0.770] 0.58 [0.023]
0750 17.90 [0.730] 23.60 [0.930] 0.58 [0.023]
0875 21.80 [0.860] 27.20 [1.073] 0.58 [0.023]
1000 24.70 [0.975] 31.10 [1.226] 0.58 [0.023]
1250 30.70 [1.210] 35.30 [1.539] 0.58 [0.023]
1500 36.50 [1.437] 46.50 [1.832] 0.58 [0.023]
1625 39.60 [1.562] 50.17 [1.975] 0.58 [0.023]
1750 42.67 [1.688] 52.88 [2.082] 0.58 [0.023]
2000 49.20 [1.937] 59.23 [2.332] 0.58 [0.023]
Product Dimensions
Color Standard Black (-0)
Size selection Always order a conduit size that will ensure that a “fill factor” of 70% is not exceeded.
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, HCTE-0187-0).
Ordering Information
connectivity
1-35
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
HF
Available in: Americas Europe Asia Pacific
■■
Applications
Developed for cable
jacketing applications
where cable flexibility is
important, high-flex (HF)
tubing is good for jacketing
cables where sharp bends
or turns are required. Also
suitable for situations where
the cable is subject to
motion. Such situations are
common for industrial
machinery, transportation
equipment, robotics,
welding, and many other
cabling applications. To
complete the cable jacket
seal, the ends may be
sealed for further water and
corrosion protection by
using available tape
sealant or adhesive.
Series Military Agency Raychem
HF AMS-DTL-23053/15* Class 2** ABS, Lloyd’s RW-2023
*Formerly MIL-I-23053/15 and MIL-DTL-23053/15.
**Except for coatings requirement.
High-Flex, Heavy-Wall,
Heat-Shrinkable Tubing
Product Facts
Offers high flexibility
Provides excellent insulation
and abrasion protection, per
U.S. Mine Safety and Health
Administration (MSHA)
regulations
Flame-retardant
HF has the following agency
approvals:
- ABS (American Bureau of
Shipping)
- Lloyd’s (Lloyd’s Register of
Shipping)
RoHS compliant
Specifications/Approvals
Installation
Minimum shrink
temperature: 80°C [176°F]
Minimum full recovery
temperature: 121°C [250°F]
Operating Temperature Range
-55°C to 90°C
[-67°F to 194°F]
1-36
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
HF (Continued)
Inside Diameter Wall Thickness**
Size Standard Minimum Maximum Nominal
Nominal Length Expanded Recovered Recovered
(m/ft) as Supplied After Heating After Heating
HF04 1.2, 7.5 [4, 25] 10.16 [0.400] 3.81 [0.150] 1.52 [0.060]
HF07 1.2, 7.5 [4, 25] 19.05 [0.750] 5.59 [0.220] 1.52 [0.060]
HF11 1.2, 7.5 [4, 25] 27.94 [1.100] 9.52 [0.375] 2.67 [0.105]
HF13 1.2, 7.5 [4, 25] 33.02 [1.300] 9.52 [0.375] 2.67 [0.105]
HF15 1.2, 7.5 [4, 25] 38.10 [1.500] 12.70 [0.500] 3.05 [0.120]
HF17 1.2, 7.5 [4, 25] 43.14 [1.700] 12.70 [0.500] 3.05 [0.120]
HF20 1.2, 7.5 [4, 25] 50.80 [2.000] 19.05 [0.750] 3.56 [0.140]
HF27 1.2, 7.5 [4, 25] 68.58 [2.700] 22.86 [0.900] 3.94 [0.155]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Standard packaging 1.2-meter [4-foot] or 7.5-meter [25-foot] lengths. Nonstandard lengths are available upon
request.
Ordering description See below.
Product Dimensions
Ordering Information
Part Numbering System
“NM” - no mark
Length in feet (4 and 25 feet standard)
“FR” - flame-retardant
Size
Product Name
HF - _ FR X _ / _
Example: HF-17FRX25/NM
TE cmn-cfivity
1-37
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
HFT5000
Available in: Americas Europe Asia Pacific
■■
Applications
Designed primarily to
provide mechanical
abrasion protection for
components such as rub-
ber hoses, plastic pipes,
and harness wiring bun-
dles. Also suitable for other
applications, such as noise
and rattle suppression.
The woven construction
makes HFT5000 extremely
flexible and resistant to
trapping water, heat and
humidity. Provides
outstanding abrasion,
chafing and cutting
protection, even at high-
temperatures.
Installation
Minimum shrink
temperature: 80°C [176°F]
Minimum full recovery
temperature: 110°C [230°F]
Maximum storage
temperature: 60°C [140°F]
Series UL* Raychem
HFT5000 E199379 RW-2060
Rated 135°C
Heat-Shrinkable
Fabric Tubing
Product Facts
Highly flexible woven fabric
tubing
Polyethylene/polyester
construction for excellent
abrasion resistance
Halogen free
Heat-shrinkable to grip
substrates tightly without
additonal fixing
2:1 shrink ratio for easy
installation onto different
substrate diameters and
sizes
Highly flexible woven fabric
construction for easy,
compliant installation onto
awkward substrates such as
bent hoses
Outstanding abrasion
resistance over a wide
temperature range
Easily cut with standard
industrial cutting equipment
Resistant to harsh
environments
Multifilament construction
that ensures soft, safe
handling
Low shrink temperature for
safe installation onto heat
sensitive substrates
RoHS compliant
Specifications/Approvals
Operating Temperature Range
3000 hours:
-40°C to 125°C
[-40°F to 257°F]
1000 hours:
-40°C to 150°C
[-40°F to 302°F]
connectivity mm“ m1: mm", nznbt
1-38
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
HFT5000 (Continued)
Inside Diameter
Size Minimum Expanded Maximum Recovered
as Supplied After Heating
Standard
12/6 12 [0.47] 6 [0.24]
20/10 20 [0.79] 10 [0.39]
30/15 30 [1.18] 15 [0.59]
40/20 40 [1.57] 20 [0.79]
50/25 50 [1.97] 25 [0.98]
60/30 60 [2.36] 30 [1.18]
70/35 70 [2.76] 35 [1.38]
Non-Standard High Volume
25/12 25 [0.98] 12 [0.47]
34/17 34 [1.34] 17 [0.67]
80/40 80 [3.15] 40 [1.57]
Product Dimensions
Color Standard Black (-0)
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, HFT5000-12/6-0).
Ordering Information
- - - connectivity
1-39
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
HRHF/HRNF/HRSR
High-Ratio,
Heat-Shrinkable Tubing
Product Facts
Offers toughness and
durability
Provides excellent insulation
and abrasion protection
Is available in flame-
retardant material
Shrinks to fit (5.6:1)
FR callouts meet all of
the requirements of
AMS-DTL-23053/15*,
except for some of the
tubing sizes, which do not
meet the exact recovered
wall thickness requirements
HRHF and HRSR have the
following agency approvals:
- ABS (American Bureau of
Shipping)
- Lloyd’s (Lloyd’s Register of
Shipping
RoHS compliant Applications
High-ratio (HR) heat-
shrinkable tubing, with
expansion ratios as high
as 5.6 to 1, is designed to
accommodate large size
differences between cables
and cable connectors and
backshells, thus simplifying
repair of damaged cable.
High-ratio tubing is
available in semirigid
flame-retardant (SR),
standard (NF), or high-flex
flame-retardant (HF)
material and with or without
factory-applied sealants
and adhesives. The water-
proofing sealant provides
environmental sealing and
is watertight in wet and
corrosive locations. The
thermoplastic adhesive
coating offers excellent
strain relief and environ-
mental sealing.
Installation
Minimum shrink
temperature: 80°C [176°F]
Minimum full recovery
temperature: 121°C [250°F]
Operating Temperature Range
-55°C to 110°C
[-67°F to 230°F]
Specifications/Approvals Series Agency Raychem
HRSR ABS, Lloyd’s RW-2013
HRHF ABS, Lloyd’s RW-2013
HRNF — RW-2013
Available in: Americas Europe Asia Pacific
■■
HHHHHHHH
1-40
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
HRHF/HRNF/HRSR (Continued)
Color Standard Black (-0)
Nonstandard Clear available on request (not flame-retardant; HRHF only)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Other sizes are available upon request.
Standard packaging Up to 18 inch lengths maximum.*
Ordering description See below.
*Cutting tolerance is ± 0.125".
Product Dimensions
Ordering Information
Part Numbering System
“NM” - no mark
Coating
Adhesive (/97)
Sealant (/226)
Blank for no coating
Length in inches (up to 18 inch length
maximum)
“FR” - flame-retardant for SR and HF
“CL” - Clear, non-flame-retardant; HF only
Size
Product Name
HRHF - high flex
HRNF - non-flame-retardant
HRSR - semirigid
HRHF - _ _ - _ / _ _
Example: HRHF-125FR-10/226-NM
Inside Diameter Recovered Wall Thickness††
Size† Minimum Expanded Maximum Recovered Nominal
as Supplied After Heating After Heating
HR**060 15.24 [0.600] 3.81 [0.150] 1.52 [0.060]
HR**125 31.75 [1.250] 6.10 [0.240] 1.52 [0.060]
HR**175 44.45 [1.750] 8.00 [0.315] 2.41 [0.095]
HR**200 50.80 [2.000] 9.52 [0.375] 2.67 [0.105]
HR**250 63.50 [2.500] 12.70 [0.500] 3.05 [0.120]
HR**300 76.20 [3.000] 19.05 [0.750] 3.05 [0.120]
HR**400 101.60 [4.000] 22.86 [0.900] 3.56 [0.140]
†For ** substitute HF, NF or SR for material required.
††Wall thickness will be less if tubing recovery is restricted during shrinkage.
connectivity
1-41
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
HRHT
Available in: Americas Europe Asia Pacific
■■
Applications
High-ratio (HR), high–temp-
erature (HT) heat-shrinkable
tubing, with shrink ratios as
high as 6-to-1, is designed
to conform to odd shapes
and shrink over large transi-
tions, allowing for the repair
and sealing of cable con-
nectors and equipment.
This product can be used
to seal the back end of a
connector or simply repair
the damaged outer insula-
tion of a cable or wire.
Cable harnesses can be
repaired and released with-
out disassembly.
HRHT tubing is available
with an optional hot melt
adhesive lining. A high-
performance adhesive is
also available for more
demanding applications.
Series Military Raychem
HRHT SAE-AS81765/1, Type II* HRHT SCD
*heat-shrinkable, crosslinked, flexible polyolefin
High-Ratio, High-
Temperature, Flexible,
Thick Wall Polyolefin Heat-
Shrinkable Tubing
Product Facts
Shrink ratios as high as 6:1
Specially formulated for
thick wall insulation, strain
relief and abrasion
protection
Flame-retardant passing
ASTM D 635
Excellent performance in
both hot and cold
environments
Optional factory applied
adhesive provides watertight
environmental sealing in
wet and corrosive locations
RoHS compliant
Specifications/Approvals
Installation
Minimum shrink
temperature: 135°C [275°F]
Minimum full recovery
temperature: 150°C [302°F]
Operating Temperature Range
-55°C to 135°C
[-67°F to 275°F]
:TE connectivity HRHT- ,/ ,
1-42
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
HRHT (Continued)
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Standard packaging In pieces.
Ordering description Specify product name, size and cut length (for example, HRHT-1/3).
Product Dimensions
Ordering Information
Part Numbering System
Add “NA” to the end of the part number if
no adhesive is required
Unrestricted recovered length
Expanded inside diameter - as supplied
HRHT - _ / _ _
Inside Diameter Wall Thickness††
Size† Minimum Expanded Maximum Recovered Nominal Recovered
as Supplied After Heating After Heating
HRHT-1/X 19.05 [0.750] 3.05 [0.120] 3.94 [0.155]
HRHT-2/X 38.16 [1.500] 5.84 [0.230] 3.94 [0.155]
HRHT-3/X 50.80 [2.000] 9.14 [0.360] 3.94 [0.155]
HRHT-4/X 76.20 [3.000] 12.70 [0.500] 3.94 [0.155]
HRHT-5/X 114.30 [4.500] 19.05 [0.750] 3.94 [0.155]
“X” indicates recovered length in inches (e.g. for 3.0-inch length: HRHT-2/3). The tolerance shall be +/- 10% of the
specified recovered length.
††Wall thickness will be less if tubing recovery is restricted during shrinkage.
1-43
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
HTAT
Semiflexible, Dual Wall,
Moisture-Resistant,
Heat-Shrinkable Tubing
Product Facts
4:1 shrink ratio
Environmental sealing
High-strength bonding
Well-suited connector sealing
covering large diameter
differences
RoHS compliant
Applications
Designed to provide
environmental sealing for
a range of substrates, at
elevated temperatures.
Manufactured by TE from
radiation-crosslinked
polyolefins, the inner wall
melts when heated and is
forced into interstices by
the shrinking of the outer
wall so that, when cooled,
the substrate is encapsu-
lated by a tough, protective
moisture barrier.
An operating range of -
55˚C to 125˚C [-67˚F
to 257˚F] and a high-shrink-
ratio as standard, mean
that the tubing offers
superior environmental
protection to a wide range
of irregular shapes with
varying dimensions. The
jacket is flame-retardant to
reduce flame propagation.
Installation
Minimum shrink
temperature: 80°C [176°F]
Minimum full recovery
temperature: 110°C [230°F]
Operating Temperature Range
-55°C to 125°C
[-67°F to 257°F]
Specifications/Approvals Series Raychem
HTAT RW-2052
Available in: Americas Europe Asia Pacific
■■
-: TE connectivity
1-44
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
HTAT (Continued)
Inside Diameter Recovered Wall Thickness*
Minimum Maximum Nominal Nominal
Size Expanded Recovered Total Wall Adhesive Wall
as Supplied After Heating After Heating After Heating
4/1 4.0 [0.158] 1.0 [0.039] 1.00 [0.039] 0.40 [0.016]
8/2 8.0 [0.315] 2.0 [0.079] 1.00 [0.039] 0.50 [0.020]
12/3 12.0 [0.472] 3.0 [0.118] 1.40 [0.055] 0.60 [0.024]
16/4 16.0 [0.630] 4.0 [0.158] 1.75 [0.069] 0.75 [0.030]
24/6 24.0 [0.945] 6.0 [0.236] 2.25 [0.088] 0.80 [0.032]
32/8 32.0 [1.260] 8.0 [0.315] 2.50 [0.098] 1.00 [0.039]
48/13 48.0 [1.890] 13.0 [0.512] 2.55 [0.100] 1.00 [0.039]
*Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging In 1.2-meter [4-foot] lengths.
Ordering description Specify product name, size and color (for example, HTAT 8/2-0).
Product Dimensions
Ordering Information

Products related to this Datasheet

HEATSHRINK DUAL WALL 6MM X 4'
HEATSHRINK DUAL WALL 4MM X 4'
HEATSHRINK DUAL WALL 8MM X 4'
HEATSHRINK DUAL WALL 19MM X 4'
HEATSHRINK DUAL WALL 16MM X 4'
HEATSHRINK DUAL WALL 12MM X 4'
HEATSHRINK DUAL WALL 9MM X 4'
HEATSHRINK DUAL WALL 3MM X 4'
HEATSHRINK DUALWALL 12MM X 4'
HEATSHRINK DUAL WALL 40MM X 4'
HEATSHRINK DUAL WALL 52MM X 4'
HEATSHRINK DUAL WALL 40MM X 4'
HEATSHRINK DUAL WALL 12MM X 4'
HEATSHRINK DUAL WALL 32MM X 4'
HEATSHRINK DUAL WALL 24MM X 4'
HEATSHRINK DUALWALL 24MM X 4'
HEATSHRINK DUAL WALL 24MM X 4'
HEATSHRINK TUBING FR SIZE 30X25'
HEATSHRINK 2" X 0.5' BLACK
HEATSHRINK 2" X 0.833' CLEAR
HEATSHRINK 2" X 0.833' BLACK
HEATSHRINK 1-1/4" X 1' BLACK
HEATSHRINK 1-1/4" X 0.167' BLACK
HEATSHRINK 1-1/4" X 0.833' BLACK
HEATSHRINK 0.945" X 262.5' BLACK
HEATSHRINK 1.26" X 196.9' BLACK
HEAT SHRINK TUBING
HEATSHRINK 0.315" X 656.2' BLACK
HEATSHRINK DUAL WALL 3MM X 4'
HEATSHRINK DUAL WALL 9MM 200M