0.075
1.90
TYP.
0.134
3.40
TYP.
0.043
1.10
TYP.
0.043
1.10
TYP.
0.157 ±0.008
4 ±0.20
0.157 ±0.008
4 ±0.20
0.118
3
MAX.
0.037 ±0.008
0.95 ±0.20
TYP.
0.130 ±0.008
3.30 ±0.20
TYP.
0.083 ±0.008
2.10 ±0.20
Recommended Land Pattern
-
ASPI-4030S
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:16:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
Power
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY
Products related to this Datasheet
FIXED IND 3.3UH 2.4A 40 MOHM SMD
FIXED IND 1.5UH 3.34A 20 MOHM
FIXED IND 2.2UH 2.95A 30 MOHM
FIXED IND 15UH 1.11A 190 MOHM
FIXED IND 4.7UH 2A 60 MOHM SMD
FIXED IND 3.3UH 2.4A 40 MOHM SMD
FIXED IND 10UH 1.5A 100 MOHM SMD
FIXED IND 33UH 840MA 330 MOHM
FIXED IND 47UH 720MA 445 MOHM
FIXED IND 6.8UH 1.6A 90 MOHM SMD
FIXED IND 1.2UH 3.82A 15 MOHM
FIXED IND 2.2UH 2.95A 30 MOHM
FIXED IND 6.8UH 1.6A 90 MOHM SMD
FIXED IND 15UH 1.11A 190 MOHM
FIXED IND 1.5UH 3.34A 20 MOHM
FIXED IND 4.7UH 2A 60 MOHM SMD
FIXED IND 10UH 1.5A 100 MOHM SMD
FIXED IND 47UH 720MA 445 MOHM
FIXED IND 33UH 840MA 330 MOHM
FIXED IND 10UH 1.5A 100 MOHM SMD
FIXED IND 15UH 1.11A 190 MOHM
FIXED IND 1.2UH 3.82A 15 MOHM
FIXED IND 1.5UH 3.34A 20 MOHM
FIXED IND 2.2UH 2.95A 30 MOHM
FIXED IND 33UH 840MA 330 MOHM
FIXED IND 3.3UH 2.4A 40 MOHM SMD
FIXED IND 47UH 720MA 445 MOHM
FIXED IND 4.7UH 2A 60 MOHM SMD
FIXED IND 6.8UH 1.6A 90 MOHM SMD
FIXED IND 1.2UH 3.82A 15 MOHM