179
Push-Pull Connectors
HR10 Series
■Features
1. "A LITTLE GIANT"
The most compact HR10 series is as slender as a cigarette but it fits every application with well-balanced, simplified
layout in limited space.
2. Easy "PUSH-PULL" OPERATION
One touch "push-pull" coupling mechanism assures easy and quick connecting and disconnecting. You can couple it
accurately just by pushing any part of the connector housing.
3. Polarization
Five-key system permits only one way of coupling so that you can find right position to connect even when blind mating.
4. Protection of connection pin
A connector pin is located to avoid any damage which may be caused when blind mating.
5. High density
The space-saving "push-pull" mechanism facilitates multi-installation of connectors.
6. Easy wiring and mounting
No use of screws makes wireing and mounting easier.
7. Simple and refined appearance
Simple and well designed connectors with matte finish enhance the appearance of the equipment.
■Overview
The HR10 series connectors are push-pull coupling
type micro-connectors.They have been developed
in response to customers' needs for miniaturization,
high density, and easy handling.The HR10 series
connectors offer light weight and assure high
reliavility and durability as well as easy "push-pull"
operation.
You may apply the HR10 series connectors to all
kinds of small-sized electronic equipment requiring
high reliability.However, these simple but refined
connectors are most suitable for portable electronic
equipment which requires good appearance.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

180
HR10 Series●Push-Pull Connectors
■Materials
Part Material Finish
Shell Zinc alloy and Brass Satin-finished nickel plate
Insulator Polyamide / PBT (Blue or Black)
Male terminal Brass / Bronze Silver or Gold plating
Female terminal Beryllium / Phosphor bronze Silver or Gold plating
■Ordering information
HR10 A − 7 P − 4 P A (**)
1 2 3 4 5 6 7 8
4Shell type P:Plug
J:Jack
R:Receptacle
5Number of contacts
6Type of terminal
P:Male terminal S:Female terminal
7Terminal form C:Crimp connection system
8
Other specifications:2 numerical digits will be
added when there is a specifications change other
than shown in positions 1
to 7
1Series name:HR10 Series
2Type A:Low-cost model
G:Shielded
E:Built-in capacitor
B:Coaxail terminal
D:Connector sleeve rotation inhibited
3Shell size: Plug mating part outside diameter in mm
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

181
HR10 Series●Push-Pull Connectors
■Plug
■Receptacle
Unit : mm
HRS No. Part No. No.of pins A ØB ØC ØD Weight
110-0021-6-73 HR10-7P-4P(73) 4 28.5 11 7 5.2 8g
110-0022-9-73 HR10-7P-4S(73) 4 28.5 11 7 5.2 8g
110-0023-1-73 HR10-7P-6P(73) 6 28.5 11 7 5.2 8g
110-0024-4-73 HR10-7P-6S(73) 6 28.5 11 7 5.2 8g
110-0025-7-73 HR10-10P-12P(73) 12 32.5 14 9.5 7.2 15g
110-0026-0-73 HR10-10P-12S(73) 12 32.5 14 9.5 7.2 15g
Unit : mm
HRS No. Part No. No.of pins A ØB ØC D E Weight
110-0031-0-73 HR10-7R-4S(73) 4 14 11 8.85 M8×0.5 10 3.5g
110-0032-2-73 HR10-7R-4P(73) 4 14 11 8.85 M8×0.5 10 3.5g
110-0033-5-73 HR10-7R-6S(73) 6 14 11 8.85 M8×0.5 10 3.5g
110-0034-8-73 HR10-7R-6P(73) 6 14 11 8.85 M8×0.5 10 3.5g
110-0035-0-73 HR10-10R-12S(73) 12 16 14 11.9 M11×0.75 13 6g
110-0036-3-73 HR10-10R-12P(73) 12 16 14 11.9 M11×0.75 13 6g
Remarks : For mounting holes, see page 198.
HR10 type
HR10-7P-6P(73)
(An example in shape)
(An example in shape)
HR10-10P-12P(73)
HR10-7R-6S(73)
HR10-10R-12S(73)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

182
HR10 Series●Push-Pull Connectors
■Plug (PCB dip type)
■Jack
Unit : mm
HRS No. Part No. No.of pins A ØB ØC D Weight
110-0027-2-73 HR10-7J-4S(73) 4 28.5 11 8.85 5.2 7g
110-0028-5-73 HR10-7J-4P(73) 4 28.5 11 8.85 5.2 7g
110-0029-8-73 HR10-7J-6S(73) 6 28.5 11 8.85 5.2 7g
110-0030-7-73 HR10-7J-6P(73) 6 28.5 11 8.85 5.2 7g
110-0037-6-73 HR10-10J-12S(73) 12 32.5 14 11.9 7.2 14g
110-0038-9-73 HR10-10J-12P(73) 12 32.5 14 11.9 7.2 14g
Unit : mm
HRS No. Part No. No.of pins ØA ØB C D E F G Weight
110-0059-9-73 HR10-7R-4SA(73) 4 11 8.85 M8×0.5 10 6.3 0.5 15.5 3g
110-0050-4-73 HR10-7R-6SA(73) 6 11 8.85 M8×0.5 10 6.3 0.5 15.5 3g
110-0061-0-73 HR10-7R-6PA(73) 6 11 8.85 M8×0.5 10 6.3 0.5 15.5 3g
110-0049-5-73 HR10-10R-12SA(73) 12 14 11.9 M11×0.75 13 6.3 0.5 15.5 5g
110-0055-8-73 HR10-10R-12PA(73) 12 14 11.9 M11×0.75 13 6.3 0.5 15.5 5g
Remarks : 1.For mounting holes, see page 198.
2.For dip post arrangement, see page 193.
HR10-7R-6SA(73)
HR10-10R-12SA(73)
HR10-7J-6S(73)
(An example in shape)
Dip post dia.
Ø0.55
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

183
HR10 Series●Push-Pull Connectors
■Plud (Solder type)
■Plug (Crimp type)
Unit : mm
HRS No. Part No. No.of pins A ØB ØC ØD Weight
110-0301-2-73 HR10A-7P-4P(73) 4 35 11.5 7 5 9g
110-0302-5-73 HR10A-7P-4S(73) 4 35 11.5 7 5 9g
110-0318-5-73 HR10A-7P-5P(73) 5 35 11.5 7 5 9g
110-0319-8-73 HR10A-7P-5S(73) 5 35 11.5 7 5 9g
110-0303-8-73 HR10A-7P-6P(73) 6 35 11.5 7 5 9g
110-0304-0-73 HR10A-7P-6S(73) 6 35 11.5 7 5 9g
110-0407-3-73 HR10A-10P-10P(73) 10 43 14.7 9.5 7 16g
110-0408-6-73 HR10A-10P-10S(73) 10 43 14.7 9.5 7 16g
110-0401-7-73 HR10A-10P-12P(73) 12 43 14.7 9.5 7 16g
110-0402-0-73 HR10A-10P-12S(73) 12 43 14.7 9.5 7 16g
110-0713-0-73 HR10A-13P-20P(73) 20 58.8 19 13 7 37g
110-0716-8-73 HR10A-13P-20S(73) 20 58.8 19 13 7 37g
Unit : mm
HRS No. Part No. No.of pins A ØB ØC ØD Weight
110-0501-1-73 HR10A-7P-4PC(73) 4 35 11.5 7 5 9g
110-0502-4-73 HR10A-7P-4SC(73) 4 35 11.5 7 5 9g
110-0503-7-73 HR10A-7P-6PC(73) 6 35 11.5 7 5 9g
110-0504-0-73 HR10A-7P-6SC(73) 6 35 11.5 7 5 9g
110-0601-6-73 HR10A-10P-10PC(73) 10 43 14.7 9.5 7 16g
110-0602-9-73 HR10A-10P-10SC(73) 10 43 14.7 9.5 7 16g
110-0603-1-73 HR10A-10P-12PC(73) 12 43 14.7 9.5 7 16g
110-0604-4-73 HR10A-10P-12SC(73) 12 43 14.7 9.5 7 16g
110-0701-0-73 HR10A-13P-20PC(73) 20 58.8 19 13 7 37g
110-0702-3-73 HR10A-13P-20SC(73) 20 58.8 19 13 7 37g
HR10A·10G Type
HR10A-7P-6P(73)
HR10A-10P-12P(73)
HR10A-7P-6PC(73)
HR10A-10P-12PC(73)
(An example in shape)
(An example in shape)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

184
HR10 Series●Push-Pull Connectors
■Receptacle (Solder type)
■Receptacle (Crimp type)
HRS No.
Part No.
No.of pins
A ØB ØC D E
Weight
110-0305-3-73 HR10A-7R-4S(73)
4 14 11 8.85
M8×0.5
10 3g
110-0306-6-73 HR10A-7R-4P(73)
4 14 11 8.85
M8×0.5
10 3g
110-0320-7-73 HR10A-7R-5S(73)
5 14 11 8.85
M8×0.5
10 3g
110-0321-0-73 HR10A-7R-5P(73)
5 14 11 8.85
M8×0.5
10 3g
110-0307-9-73 HR10A-7R-6S(73)
6 14 11 8.85
M8×0.5
10 3g
110-0308-1-73 HR10A-7R-6P(73)
6 14 11 8.85
M8×0.5
10 3g
110-0409-9-71 HR10A-10R-10S(71)
10 16 14 11.9
M11×0.75
13 5g
110-0410-8-73 HR10A-10R-10P(73)
10 16 14 11.9
M11×0.75
13 5g
110-0403-2-71 HR10A-10R-12S(71)
12 16 14 11.9
M11×0.75
13 5g
110-0404-5-73 HR10A-10R-12P(73)
12 16 14 11.9
M11×0.75
13 5g
110-0714-2-73 HR10A-13R-20S(73)
20 19.2 18 15.4
M14×0.75
17 8g
110-0715-5-73 HR10A-13R-20P(73)
20 20.2 18 15.4
M14×0.75
17 8g
HRS No.
Part No.
No.of pins
A ØB ØC D E
Weight Remarks
110-1601-1-73 HR10G-7R-4S(73)
4 14 11 8.85
M8×0.5
10 3g
Shield
type
110-1602-4-73 HR10G-7R-4P(73)
4 14 11 8.85
M8×0.5
10 3g
110-1605-2-73 HR10G-7R-6S(73)
6 14 11 8.85
M8×0.5
10 3g
110-1606-5-73 HR10G-7R-6P(73)
6 14 11 8.85
M8×0.5
10 3g
110-1607-8-71 HR10G-10R-10S(71)
10 16 14 11.9
M11×0.75
13 5g
110-1608-0-73 HR10G-10R-10P(73)
10 16 14 11.9
M11×0.75
13 5g
110-1609-3-71 HR10G-10R-12S(71)
12 16 14 11.9
M11×0.75
13 5g
110-1610-2-73 HR10G-10R-12P(73)
12 16 14 11.9
M11×0.75
13 5g
HRS No.
Part No.
No.of pins
A ØB C D E F
Weight
110-0506-5-73 HR10A-7R-4SC(73)
4 11 8.85
M8×0.5
10 6.3
12
3g
110-0505-2-73 HR10A-7R-4PC(73)
4 11 8.85
M8×0.5
10 6.3
12.2
3g
110-0508-0-73 HR10A-7R-6SC(73)
6 11 8.85
M8×0.5
10 6.3
12
3g
110-0507-8-73 HR10A-7R-6PC(73)
6 11 8.85
M8×0.5
10 6.3
12.2
3g
110-0606-0-71 HR10A-10R-10SC(71)
10 14 11.9
M11×0.75
13 6.3
12
5g
110-0605-7-71 HR10A-10R-10PC(71)
10 14 11.9
M11×0.75
13 6.3
12.2
5g
110-0608-5-71 HR10A-10R-12SC(71)
12 14 11.9
M11×0.75
13 6.3
12
5g
110-0607-2-71 HR10A-10R-12PC(71)
12 14 11.9
M11×0.75
13 6.3
12.2
5g
110-0703-6-73 HR10A-13R-20SC(73)
20 18 15.4
M14×0.75
17 9.3
15
8g
110-0704-9-73 HR10A-13R-20PC(73)
20 18 15.4
M14×0.75
17 9.3
15
8g
Unit : mm
Unit : mm
HR10A-7R-6S(73)
HR10A-7R-6SC(73)
(An example in shape)
(An example in shape)
HR10G-10R-12S(71)
HR10G-10R-12SC(71)
HRS No.
Part No.
No.of pins
A ØB C D E F
Weight
Remarks
110-1701-6-73 HR10G-7R-4SC(73)
4 11 8.85
M8×0.5
10 6.3
12
3g
Shield
type
110-1702-9-73 HR10G-7R-4PC(73)
4 11 8.85
M8×0.5
10 6.3
12.2
3g
110-1705-7-73 HR10G-7R-6SC(73)
6 11 8.85
M8×0.5
10 6.3
12
3g
110-1706-0-73 HR10G-7R-6PC(73)
6 11 8.85
M8×0.5
10 6.3
12.2
3g
110-1707-2-71 HR10G-10R-10SC(71)
10 14 11.9
M11×0.75
13 6.3
12
5g
110-1708-5-71 HR10G-10R-10PC(71)
10 14 11.9
M11×0.75
13 6.3
12.2
5g
110-1709-8-71 HR10G-10R-12SC(71)
12 14 11.9
M11×0.75
13 6.3
12
5g
110-1710-7-73 HR10G-10R-12PC(73)
12 14 11.9
M11×0.75
13 6.3
12.2
5g
110-1711-0-73 HR10G-13R-20SC(73)
20 18 15.4
M14×0.75
17 9.3
15
8g
110-1712-2-73 HR10G-13R-20PC(73)
20 18 15.4
M14×0.75
17 9.3
15
8g
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

185
HR10 Series●Push-Pull Connectors
■Receptacle (Dip type)
■Dust cap
Unit : mm
HRS No. Part No. No.of pins ØA ØB C D E F G Weight Remarks
110-0314-4-73 HR10A-7R-4SB(73) 4 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
110-0315-7-73 HR10A-7R-4PB(73) 4 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
110-0322-2-73 HR10A-7R-5SB(73) 5 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
110-0316-0-73 HR10A-7R-6SB(73) 6 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
110-0317-2-73 HR10A-7R-6PB(73) 6 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
110-0413-6-71 HR10A-10R-10SB(71) 10 14 11.9 M11×0.75 13 6.3 0.5 15.6 5g
110-0414-9-71 HR10A-10R-10PB(71) 10 14 11.9 M11×0.75 13 6.3 0.5 15.6 5g
110-0415-1-71 HR10A-10R-12SB(71) 12 14 11.9 M11×0.75 13 6.3 0.5 15.6 5g
110-0416-4-71 HR10A-10R-12PB(71) 12 14 11.9 M11×0.75 13 6.3 0.5 15.6 5g
110-0707-7-73 HR10A-13R-20SB(73) 20 18 15.4 M14×0.75 17 9.3 0 17.8 8g
110-0708-0-73 HR10A-13R-20PB(73) 20 18 15.4 M14×0.75 17 9.3 0 17.8 8g
110-1801-0-73 HR10G-7R-4SB(73) 4 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
Shield type
110-1802-3-73 HR10G-7R-4PB(73) 4 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
110-1805-1-73 HR10G-7R-6SB(73) 6 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
110-1806-4-73 HR10G-7R-6PB(73) 6 11 8.85 M8×0.5 10 6.3 0.5 15.6 3g
110-1807-7-71 HR10G-10R-10SB(71) 10 14 11.9 M11×0.75 13 6.3 0.5 15.6 5g
110-1808-0-71 HR10G-10R-10PB(71) 10 14 11.9 M11×0.75 13 6.3 0.5 15.6 5g
110-1809-2-71 HR10G-10R-12SB(71) 12 14 11.9 M11×0.75 13 6.3 0.5 15.6 5g
110-1810-1-71 HR10G-10R-12PB(71) 12 14 11.9 M11×0.75 13 6.3 0.5 15.6 5g
110-1811-4-73 HR10G-13R-20SB(73) 20 18 15.4 M14×0.75 17 9.3 0 17.8 8g
110-1812-7-73 HR10G-13R-20PB(73) 20 18 15.4 M14×0.75 17 9.3 0 17.8 8g
Remarks : 1.For mounting holes, see page 198.
2.For dip post arrangement, see page 193.
Unit : mm
HRS No. Part No. ØA B ØC ØD ØE
110-0058-6-00 HR10-7R-C 11 7 8 11.2 13
110-0052-0-00 HR10-10R-C 14 8.5 10.8 14 15
110-0452-8-00 HR10A-13R-C 17.5 11.5 14 18.1 19
HR10A-7R-6SB(73)
HR10-7R-C
(An example in shape)
(An example in shape)
HR10G-10R-12SB(71)
Dip post dia.
0.2×0.5
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

186
HR10 Series●Push-Pull Connectors
■Jack (Solder type)
Unit : mm
HRS No. Part No. No.of pins A ØB ØC ØD Weight
110-0309-4-73 HR10A-7J-4S(73) 4 35.3 11 8.85 5.5 9g
110-0310-3-73 HR10A-7J-4P(73) 4 35.3 11 8.85 5.5 9g
110-0311-6-73 HR10A-7J-6S(73) 6 35.3 11 8.85 5.5 9g
110-0312-9-73 HR10A-7J-6P(73) 6 35.3 11 8.85 5.5 9g
110-0411-0-73 HR10A-10J-10S(73) 10 43 14 11.9 7 16g
110-0412-3-73 HR10A-10J-10P(73) 10 43 14 11.9 7 16g
110-0405-8-73 HR10A-10J-12S(73) 12 43 14 11.9 7 16g
110-0406-0-73 HR10A-10J-12P(73) 12 43 14 11.9 7 16g
■Jack (Crimp type)
Unit : mm
HRS No. Part No. No.of pins A ØB ØC ØD Weight
110-0510-2-73 HR10A-7J-4SC(73) 4 35.3 11 8.85 5.5 9g
110-0512-8-73 HR10A-7J-6SC(73) 6 35.3 11 8.85 5.5 9g
110-0610-7-73 HR10A-10J-10SC(73) 10 43 14 11.9 5.5 16g
110-0612-2-73 HR10A-10J-12SC(73) 12 43 14 11.9 5.5 16g
110-0705-1-73 HR10A-13J-20SC(73) 20 58.5 18 15.4 8.5 37g
110-0706-4-73 HR10A-13J-20PC(73) 20 58.5 18 15.4 8.5 37g
HR10A-7J-6S(73)
HR10A-10J-12S(73)
HR10A-7J-6SC(73)
(An example in shape)
(An example in shape)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

187
HR10 Series●Push-Pull Connectors
■Plug
■Receptacle
Unit : mm
HRS No. Part No. A ØB Applicable coaxial contact
110-0901-0-73 HR10B-10P-10PC(73) 50 5 HR10B-2.5CJ(73)
110-0906-3-73 HR10B-10PA-10PC(73) 43 7 HR10B-2.5CJ(73)
Unit : mm
HRS No. Part No. Applicable coaxial contact
110-0902-2-71 HR10B-10R-10SC(71) HR10B-2.5CP(73)
Remarks : For mounting holes, see page 198.
HR10B Type Connector
The HR10B connector combines 10 signal lines and one coaxial contact in the standard number 10 shell. Electrical
performance are same as HR10A connector except coaxial contacts. Performance specifications for the coaxial
contacts are on the next page.
HR10B-10P-10PC(73)
HR10B-10R-10SC(71)
(An example in shape)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

188
HR10 Series●Push-Pull Connectors
■Plug
■Jack
■Material ■Performance
Unit : mm
HRS No. Part No. Applicable cable Applicable connector
110-0904-8-73 HR10B-2.5CP(73) 0.8D-QEW-CW
(By Fjikura wire) HR10B-10R-10SC(71)
Unit : mm
HRS No. Part No. Applicable cable Applicable connector
110-0903-5-73 HR10B-2.5CJ(73) 0.8D-QEW-CW
(By Fjikura wire) HR10B-10P-10PC(71)
Part Material Finish
Plug shell Brass Gold plating
Jack shell Brass Gold plating
Insulator Tetrafl uoride resin
Male pin Phosphor bronze Gold plating
Female pin Beryllium copper Gold plating
Description Test data
Impedance 50ø
Insulation resistance 1000Mø or more at DC250V
Contact resistance Center 6.5mø or less and outer 4mø or less at DC1A
Withstanding voltage AC250V r.m.s for 1minute
V.S.W.R 1.3 or less for 0 to 1000MHz
Pull force 4.9N 500gf or more
■Coaxial contacts
The coaxial contacts shown here are for use with the HR10B connector.These contacts have locking barbs and are
inserted from the rear of connector.Please use the following information to select the correct terminals.
HR10B-2.5CP(73)
HR10B-2.5CJ(73)
(clamp)
(clamp)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

189
HR10 Series●Push-Pull Connectors
■Cable connecting methods
HR10B-2.5CP
HR10B-2.5CJ
1.Cable end treatment
Fig.1
1. Dimensions for cable end treatment are shown in
Fig 1.
2.Termination is described below.
(1).Strip cable outer jacket as indicated.
(2).Slit outer jacket on both sides per Fig.1.
(3).Fold back outer cover.
(4).Remove insulator from cable.
2. Soldering male pin to cable center
conductor.
Fig.2
1. Solder male pin to cable center conductor as
indicated in Fig.2.
(1). Pre-solder the solder pot of pin with Ø0.5mm
string solder.
(2). Male pin should fit flush against the cable
insulator as shown.
(3). Remove any excess solder from the pin with a
knife.This surface must be smooth.
(4). A properly soldered terminal will yield 500gf
when stretched.
3.Crimping cable outer conductor
Fig.3
1. Insert cable prepared per PROCESS 2 into the
connector.The cable should be inserted until it
comes to a full stop.This may be verified by
checking the dimension from the side of the
connector to the top of the contact(as indicated in
Fig 3). This dimension should be A.
2. Crimp this installed metal clamp with tool HR10-
TC-01 per Fig.3 and remove excess insulation with
a knife.
It is possible to pull back the contact.
Hold cable when crimping metal clamp and keep
the dimension to show in Fig 3. after crimping metal
clamp.
11±0.5
1.4±0.2
3.7±0.2(2.5)
Slit cable outer jaket
2 pieces (180° reverse side)
Malu pin or Female pin
Soldering
Should fix flush
Contact fixing jig
such as vise
Clamp metal
(HR10B-2.5CP) A
Connector
Remove excess insulator
material (remaining after
clamping is complated)
with a knife or aimilarobject.
Table 1 dimenshion A
2.5CP 2.5CJ
1.5±0.2mm 0 mm
+0.3
0
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

190
HR10 Series●Push-Pull Connectors
■Plug (Solder type)
■Plug (Crimp type)
Unit : mm
HRS No. Part No. No.of pins
110-0455-6-73 HR10A-10TP-12PC(73) 12
HR10A-[ ]T Type (Threaded Coupling Type)
HR10A-( )T connector is a new product having a threaded coupling locking mechanism.Electric parformance is same as
HR10 and HR10A push-pull locking type connector.
Unit : mm
HRS No. Part No. No.of pins ØA B ØC D ØE Remarks
110-0331-3-73 HR10A-7TP-6P(73) 6 12 M10×0.75 7 M8×0.5 5
110-0331-3-74 HR10A-7TP-6P(74) 6 12 M10×0.75 7 M8×0.5 5 Gold plating
110-0432-0-73 HR10A-10TP-12P(73) 12 17 M13×0.75 9.5 M8×0.5 7
110-0446-5-73 HR10A-10TPA-12S(73) 12 17 M13×0.75 9.5 M8×0.5 7
110-1101-9-73 HR10A-10WTP-12P(73) 12 15 M12×0.75 9.5 M11×0.75 6.5 *
110-1106-2-73 HR10A-10WTP-12S(73) 12 15 M12×0.75 9.5 M11×0.75 6.5 *
110-1015-9-73 HR10A-13TPD-20P(73) 20 20 M17×1 13 M11×0.75 7
*Waterproof plug need resin fi lling inside when connector assembly.
When mated, the connector against water penetration.
HR10A-10TP-12P(73)
HR10A-10TP-12PC(73)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

191
HR10 Series●Push-Pull Connectors
■Receptacle (Solder type)
■Receptacle (Crimp type)
■Receptacle (Dip type)
Unit : mm
HRS No. Part No. No.of pins A ØB C ØD E F Remarks
110-0089-0-73 HR10-7TR-6S(73) 6 M10×0.75 6.3 M8×0.5 11 14 10 Gold plating
110-0453-0-73 HR10A-10TR-12S(73) 12 M13×0.75 6.3 M11×0.75 14 16 13
110-1104-7-73 HR10A-10WTR-12S(73) 12 M12×0.75 6.8 M10.5×0.75 14 16 13
Remarks:For mounting hole, see page 192(10TR,10WTR) 198(7TR)
Unit : mm
HRS No. Part No. No.of pins ØA B C ØD E F
110-0456-9-73 HR10A-10TR-12SC(73) 12 14 12 6.3 M13×0.75 M11×0.75 13
110-1002-7-73 HR10A-13TR-20SC(73) 20 18 15 9.3 M17×1 M14×0.75 17
Remarks:For mounting hole, see page 192
Unit : mm
HRS No. Part No. No.of pins ØA B C D E F E H
110-0330-0-73 HR10A-7TR-6SA(73) 6 11 M10×0.75 M8×0.5 10 6.3 0.5 15.5 Ø0.55
110-0433-3-73 HR10A-10TR-12SB(73) 12 14 M13×0.75 M11×0.75 13 6.3 0.5 15.5 0.2×0.5
110-0457-1-73 HR10A-10TR-12PB(73) 12 14 M13×0.75 M11×0.75 13 6.3 0.5 15.5 0.2×0.5
110-0445-2-73 HR10A-10TR-12PE(73) 12 14 M13×0.75 M11×0.75 13 6.3 0.5 14 0.2×0.5
110-1102-1-73 HR10A-10WTR-12SB(73) 12 14 M12×0.75 M10.5×0.75 13 6.8 0 15.5 0.2×0.5
110-1013-3-73 HR10A-13TR-20PB(73) 20 18 M17×1 M14×0.75 17 9.3 0 17.8 0.2×0.5
110-1014-6-73 HR10A-13TR-20SB(73) 20 18 M17×1 M14×0.75 17 9.3 0 17.8 0.2×0.5
Remarks : 1.For mounting holes, see page 192. However, 7TR size shell be referred to page 198 on the shell size 7.
2.For dip post arrangement, see page 193.
HR10A-10TR-12S(73)
HR10A-10TR-12SC(73)
HR10A-10TR-12PB(73)
(An example in shape)
(An example in shape)
(An example in shape)
Dip post Ø
H
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

192
HR10 Series●Push-Pull Connectors
■Jack (Solder type)
Unit : mm
HRS No. Part No. No.of pins ØA B ØC D Remarks
110-0436-1-73 HR10A-10TJ-12S(73) 12 14.7 41.3 7 M13×0.75
110-0459-7-73 HR10A-10TJ-12P(73) 12 14.7 41.3 7 M13×0.75
110-1103-4-73 HR10A-10WTJ-12S(73) 12 14 46.5 6.5 M12×0.75 *
*Waterproof jack need resin fi lling inside when connector assembly.
When mated, the connector against water penetration.
■Panel mounting hole dimensions (Screw coupling)
The mounting hole dimensions shown below are for connectors to be tightened by a hexagonal nut from the back of
the panel. The dimensions below apply only to the HR10A-( )T and not the 7TR. For the dimensions of connectors of
other types, see page 198.
HR10A-10TJ-12S(73)
Type HR10A-10TR
(Panel thickness 1 to 2mm)
(An example in shape)
Type HR10A-10WTR
(Panel 1 thickness 1 to 2mm)
Type HR10A-13TR
(Panel thickness 1 to 1.5mm)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

193
HR10 Series●Push-Pull Connectors
■Receptacle dip post arrangement dimensions
■Contact
Unit : mm
Type HRS No. Part No. Type of plating
Applicable cable
Loose
contact
110-0515-6 HR10-PC-111 Partial gold plating AWG#26 to #30
110-0513-0 HR10-PC-112 Silver plating AWG#26 to #30
Chain
contact
110-0516-9 HR10-PC-211 Partial gold plating AWG#26 to #30
110-0514-3 HR10-PC-212 Silver plating AWG#26 to #30
Remarks : 1.Use cables with a coating outside diameter of 1mm or less.
2. Loose-picce terminal are available in packs. Each pack
contains 100 terminals. Strip terminals are available in reels.
Each reel contains 10,000 terminals.
Unit : mm
Type HRS No. Part No. Type of plating
Applicable cable
Loose
contact
112-0410-0 HR12-SC-111 Partial gold plating AWG#26 to #30
112-0411-3 HR12-SC-112 Silver plating AWG#26 to #30
Chain
contact
112-0407-6 HR12-SC-211 Partial gold plating AWG#26 to #30
112-0408-9 HR12-SC-212 Silver plating AWG#26 to #30
Remarks : 1.Use cables with a coating outside diameter of 1mm or less.
2. Loose-picce terminal are available in packs. Each pack
contains 100 terminals. Strip terminals are available in reels.
Each reel contains 10,000 terminals.
●Male pin
●Female pin
Remarks : 1. The above figures are views of receptacle-socket inserts from the mating side and plug-pin inserts from the wiring-connection
side.
2. Dimensional tolerance of ±0.05 is recommended for the board arrangement.
7-size 4 cores
7-size 5 cores
7-size 6 cores
10-size 10 cores 10-size 12 cores
13-size 20 cores
(4 Places)
(5 Places)
(6 Places)
(10 Places)
(12 Places)
(20 Places)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

194
HR10 Series●Push-Pull Connectors
■Tools
Type Item HRS No. Part No. Applicable terminal Applicable cable
Manual Manual crimping tool 150-0052-9 HR12-SC-TC HR10-PC-112 AWG#26 to #30
HR12-SC-112
Automatic
Automatic crimping
machine body 901-0005-4 CM-105 –– ––
Applicator 901-2015-9 AP105-HR12-1
HR10-PC-211
HR10-PC-212
AWG#26 to #30
HR10-SC-211
HR10-SC-212
Cable crimping tool 150-0036-2 HR10-TC-01 ––
(HR10B-2.5CP,
HR10B-2.5CJ)
150-0041-2 HR10A-TC-02 Ø5, Ø7
Extractor
150-0050-3 HR12-SC-TP HR12-SC-112
––
HR12-SC-212
150-0039-0 RP6-SC-TP HR10-PC-112
HR10-PC-212
150-0061-0 HR10B-TP HR10B-2.5CP
HR10B-2.5CJ
(HR12-SC-TC)
Hand Crimp Tool
(HR10A-TC-02)
Hand Cable Crimp Tool
(HR10B-TP)
Coaxial Contact Removal Tool
(HR12-SC-TP)
Auto Crimp Tool CM-105
(RP6-SC-TP)
Extraction Tool
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

195
HR10 Series●Push-Pull Connectors
■How to use a connector
1.Inserting 2.Withdrawing
HR10 TYPEHR10A TYPE
Hold the plug at point A, align the plug guide with the receptacle
guide, and push the plug straight.
The plug will mate with the receptacle smoothly.
Hold the plug connection sleeve B and pull the sleeve straight. The
plug will come off easily.
■Jack (Solder type)
HRS No. Part No. Applicable connector
150-0009-0 HR10-7P-T01 HR10-7P
150-0010-9 HR10-10P-T02 HR10-10P
150-0011-1 HR10-7J-T03 HR10-7J
150-0012-4 HR10-10J-T04 HR10-10J
150-0059-8 HR10-13P-T05 HR10-13P
150-0060-7 HR10-13J-T06 HR10-13J
HR10-10P-T02
HR10-10J-T04
Panel
Plug
A
Cable
Receptacle
Panel
Plug Cable
A
Receptacle
Panel
B
Cable
Plug Connection sleeve
Panel
Cable
B
Plug connection sleeve
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

196
HR10 Series●Push-Pull Connectors
■Connection work procedure(plug side)
This applies also to the jack side connection work.
No special connection work procedure is given here for the receptacle side because no special procedure is
necessary.
HR10 TYPEHR10A TYPE
Table 2 spanner jaw distance
Size HR10 HR10A
Size 7 8 7.5
Size 10 11 9.5
Size 13 –– 13
Table 1
Size Tightening force
Size 7 1.5N∙m(15kg∙cm)
Size 10 2N∙m(20kg∙cm)
Size 13 2N∙m(20kg∙cm)
Table 3 cable end processing dimensions
Size
Dimension C
for HR10
Dimension D for HR10A
Solder type Crimp type
Size 7 5.5 or less 10 15-20
Size 10 7 or less 16 15-20
Size 13 –– 26 26
HR10 TYPE HR10A TYPE
1 Use cables with a nominal sectional area of 0.129 mm2 (AWG#26) at the finish outside diameters applicable for each size.
2
After processing the cable ends according to the dimensions in the above drawings, fit the parts to the cable as shown in the drawings.
Fit the parts to the cable in the following order: tightener, clamp
washer, and plug body.
Fit the parts to the cable in the following order: cord bushing and
plug body.
3
(solder type)
Insert the P shell unit into the assembly tool stand and solder it.
(crimp type)
After crimping the appropriate crimp terminal to the cable core, insert the crimp terminal into the terminal hole in the P shell unit.
4
Assemble the connector in the following steps.
1. Screw the plug body into the thread in the P shell unit with the
tightening force shown in Table 1 using a torque wrench with a
fixed torque.
Before tightening the plug body,slacken part C so that no load is
applied to the soldered wires.
2. Apply the clamp washer to the bifurcated part of the plug body,
and then tighten the tightener until surface B touches the plug
body surface A.
1. Fix by caulking the clamp accompanying the cable with the cable
crimping tool(HR10A-TC-02)
2. Screw the plug body into the thread in the P shell until with a
tightening force shown in Table 1 using a torque wrench with a
fixed torque. Before tightening the plug body, slacken the part D so
that no load is applied to the soldered wires.
3. Tighten the set screw so that the tip of the screw presses one of
the two bosses on the clamp.
Fix the set screw with a tightening torque of 0.3N(3kg∙cm)
4.Attach the cord bushing to the plug body.
5 This completes the work.
For any question on using the plugs, contact our sales or engineering department.
Remarks : Loctite 242, Henkel Japan or equivalent is recommend to prevent the male thread section of the P shell unit and the set screw
for loosing.
P shell unit
C
Plug body Clamp washer Tightener
Spanner jaw distance
Cable
About 2
Bifurcated part
Face A Face B
P shell unit
Clamp Plug body
Boss
Set screw
Cable
Spanner jaw distance
Cord bushing
D
2 or more
A
About 2 for solder type
2 for crimp type
0
-0.5
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

197
HR10 Series●Push-Pull Connectors
■Connector
Notes
1 : When using a plug with male terminal, be sure to use a receptacle or jack fitted with female terminal.
2 : Standard finish of the terminal is gold plating for the HR10, and silver plating for the HR10A and HR10G.
Be sure to use male and female connectors of the same plating.
Male Pin side Female Pin side
(HR10 Type Plug)
(HR10 Type Jack)
(HR10B Type Receptacle)
(HR10A-[ ]T Type Receptacle)
(HR10A-[ ]T Type Jack)
(HR10A Type Jack)
(HR10 • HR10A
HR10G Type Receptacle)
(HR10A Type Plug)
(HR10B Type Plug)
(HR10A-[ ]T Type Plug)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.

198
HR10 Series●Push-Pull Connectors
■Recommended Mounting Hole
Mounting hole dimension shown here is tight by hexagon nut from back side.
■Precautions
1. Switch off the power of the circuit before disconnecting or plugging-in the connector.
2. Use a connector with socket contacts at the power side of the circuit.
3. Make sure that the coupling is in completely cocked position.
4. The cable pull and twisting strength and other characteristics may differ, deponding on the cable structure.
Please confirm vefore the use.
7 size 10 size 13 size
A 1.6 2.6 2.6
B 5.1 6.6 8.6
C 8.1 11.1 14.5
Panel thickness 0.7~2 0.7~2 0.8~1.5
Shell size
Map mark
+0.1
0+0.1
0+0.1
0
+0.1
0+0.1
0+0.1
0
+0.1
0+0.1
0+0.1
0
■Contact arrangement
Shell size 7 size 10 size
Contact arrangement
No. of pins 4 5 6 10 12
Withstanding voltage AC500V for a minute AC300V for a minute AC300V for a minute
Current rating 2A 2A 2A
Insulation resistance MIN 1,000Mø MIN 1,000Mø MIN 1,000Mø
Contact resistance MAX 10mø MAX 10mø MAX 10mø
Solder pot inside dia. Ø0.8 Ø0.8 Ø0.8
Shell size 10 size 13 size
Contact arrangement
No. of pins 10+coaxial contact 20
Withstanding voltage AC300V for a minute AC300V for a minute
Current rating 2A 2A
Insulation resistance MIN 1,000Mø MIN 1,000Mø
Contact resistance MAX 10mø MAX 10mø
Solder pot inside dia. - Ø0.8
Note 1. The contact arrangement shown here is the mating surface of socket insert assembled in a receptacle.
2. The withstanding voltage shown here is test voltage value.
3. The isulation resistance value is measured at DC100V.
4. The contact resistance value is measured at DC1A.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
Products related to this Datasheet
CONN RCPT FMALE 6P SOLDER CUP
CONN PLUG MALE 6P SOLDER CUP
CONN PLUG FMALE 4P SOLDER CUP
CONN PLUG MALE 4POS SOLDER CUP
CONN JACK MALE 4P SOLDER CUP
CONN RCPT MALE 6POS SILVER SLDR
CONN PLUG HSG FMALE 6POS INLINE
CONN RCPT FMALE 12POS GOLD SLDR
CONN PLUG FMALE 12P SOLDER CUP
CONN PLUG FMALE 6P SOLDER CUP
CONN RCPT MALE 6POS SOLDER CUP
CONN RCPT FMALE 4POS SILV SOLDER
CONN RCPT FMALE 4P SOLDER CUP
CONN RCPT FMALE 4POS SOLDER CUP
CONN JACK FMALE 12P SOLDER CUP
CONN RCPT FMALE 6POS GOLD SOLDER
CONN PLUG MALE 10P SOLDER CUP
CONN PLUG MALE 12P SOLDER CUP
CONN RCPT MALE 6P SOLDER CUP
CONN PLUG FMALE 12P SOLDER CUP
CONN PLUG MALE 12POS SOLDER CUP
CONN PLUG HSG FMALE 4POS INLINE
CONN RCPT FMALE 4POS GOLD SOLDER
CONN RCPT MALE 6POS GOLD SOLDER
CONN PLUG HSG MALE 12POS INLINE
CONN RCPT FMALE 12P SOLDER CUP
CONN RCPT FMALE 5P SOLDER CUP
CONN PLUG MALE 4P SOLDER CUP
CONN RCPT FMALE 20P SOLDER CUP
CONN JACK FMALE 4P SOLDER CUP