744290130 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
:wix wiik‘rH ELKKIRONIK 17‘6 max, 2: Wm. :2 =3 145 max, Marking : = :
Dimensions: [mm]
2,54
u
0,05
10,16
u
0,1
17,6 max.
14,5 max.
7,8 - 0,1
9,5 max.
12,5
u
0,1
6
10
1
5
5°
0 ~
Scale - 1,5:1
Recommended Land Pattern: [mm]
2,8
17,6
1,6
10,16
2,54
10
6
5
1
Scale - 1,5:1
Schematic:
4, 5
1, 2
6, 7
9, 10
1
2
Properties Test conditions Value Unit Tol.
Number of windings N 2
Inductance 10 kHz/ 50 mV L 0.013 mH ±30
Rated Current ΔT = 40 K IR10 A max.
DC Resistance @ 20 °C RDC 0.0027 Ω max.
Leakage Inductance 1 MHz/ 1 mA LS110 nH typ.
Insulation Test Voltage 50 Hz UT500 V (AC) max.
Rated Voltage UR80 V
Electrical Properties:
It is recommended that the temperature of the component does not exceed +125 °C under worst
case conditions
Ambient Temperature (refering to
IR)-40 °C up to +85 °C
Operating Temperature -40 °C up to +125 °C
Storage Conditions -20 °C up to +40 °C, < 75% RH
Test conditions of Electrical Properties: +20 °C, 33% RH if not specified differently
General Properties:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS WPi DIN ISO 2768-1m
DESCRIPTION
WE-UCF SMD Common Mode Line
Filter ORDER CODE
744290130
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
1712 002.001 Valid 2018-04-23 eiSos 1/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Typical Impedance Characteristics: wiiRTH ELKKIRONIK
Typical Impedance Characteristics:
1
10
100
1000
10000
0.001 0.01 0.1 1 10 100
Impedance [Ω]
Frequency [MHz]
Z (comm) Z (diff)
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS WPi DIN ISO 2768-1m
DESCRIPTION
WE-UCF SMD Common Mode Line
Filter ORDER CODE
744290130
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
1712 002.001 Valid 2018-04-23 eiSos 2/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
4.1 DC F2 7979979799 (5, re» ,9, $7 swerve; 797$ e ea-e-é a e -é-é-é-é-é-é-é-é-é é-é-éuew- , 4» D1 Pl A0 MM ¢4¢¢¢4¢¢¢¢¢¢¢4¢¢¢ o¢¢oo¢‘oo¢ooo¢¢{ 1F 3‘ h: :‘v F 7 )fi 3 HM MM W i i / /» H / ‘E‘A‘L‘A‘EJ H H ‘ H‘ H ‘ w+¢¢+¢¢¢+¢¢4+¢¢ H+ff¢4ff¢+ff¢fff¢ - -W- No Componem Components No Componem CoverTae . . n .. u m m m um All m I! I '1 r2 Kn m H P2 an mm m u E s F mama WE/mmdnlunll UL 155:1 ‘ ‘ :VE‘_—: WURTH ELKKIRONIK
Packaging Specification - Tape and Reel: [mm]
D1
T
K0
T1
T2
Top Cover
Tape
Carrier Tape
End Start
Feeding direction
A0
B0
P1
P2
P0
D0
F
ES
W
d
Cover Tape
No Component
min.160mm Components No Component
min. 100mm
Cover Tape
min. 400mm
A
A
packaging is reffered to the international standard IEC 60286-3:2013
A0 B0 W T T1 T2 K0 P0 P1 P2 D0 D0 / 2 D1 d E S F Tape Type 3 VPE / packaging unit
tolerance typ. typ. ±0,3
±0,1
ma
x. max. typ.
±0,1
±0,1
±0,1
+0,3/ -0,1 +0,05/ -0,0
min.
±0,05
±0,1
±0,1 ±0,1 pcs.
size
IndUCF
13.40 17.50 32.00
0.50
0.10
12.50 10.00
4.00
24.00
2.00
1.50 0.75 2.
00 0.20
1.75
28.40 14.20
Polystyrene 250
165°- 180°
Pull-of force
Tape width
32 mm
0,1 N - 1,3 N
A B C D N W1 W2 W3 W3
tolerance ± 2,0 min. min. min. ± 2,0 + 2 max. min. max.
Tape width 32 mm 330.00 1.50 12.80 20.20 80.00 32.40 38.40 31.90 35.40
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS WPi DIN ISO 2768-1m
DESCRIPTION
WE-UCF SMD Common Mode Line
Filter ORDER CODE
744290130
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
1712 002.001 Valid 2018-04-23 eiSos 3/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max qu‘lH [LKKIRONIK
Classification Reflow Profile for SMT components:
Time
Temperature
Tp
tp
tL
tS
Ts max
Ts min
TC –5°C
TL
25
Time 25°C to Peak
Preheat Area
Max. Ramp Up Rate
Max. Ramp Down Rate
Profile Feature Value
Preheat Temperature Min Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max ts60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtL60 - 150 seconds
Peak package body temperature Tpsee table below
Time within 5°C of actual peak temperaure t p20 - 30 seconds
Ramp-down Rate (TL to TP)6 °C/ second max.
Time 25°C to peak temperature 8 minutes max.
Classification Reflow Soldering Profile:
refer to IPC/ JEDEC J-STD-020E
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness < 1.6 mm 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness 1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness ≥ 2.5 mm 250 °C 245 °C 245 °C
Package Classification Reflow Temperature:
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS WPi DIN ISO 2768-1m
DESCRIPTION
WE-UCF SMD Common Mode Line
Filter ORDER CODE
744290130
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
1712 002.001 Valid 2018-04-23 eiSos 4/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of WE-UCF of Würth
Elektronik eiSos GmbH & Co. KG:
General:
All recommendations according to the general technical specifications of the data sheet have to be complied with.
The usage and operation of the product within ambient conditions, which probably alloy or harm the wire isolation, has to be avoided.
If the product is potted in customer applications, the potting material might shrink during and after hardening. The product is exposed to the
pressure of the potting material with the effect that the core, wire and termination is possibly damaged by this pressure and so the
electrical as well as the mechanical characteristics are endangered to be affected. After the potting material is cured, the core, wire and
termination of the product have to be checked if any reduced electrical or mechanical functions or destructions have occurred.
The responsibility for the applicability of customer specific products and use in a particular customer design is always within the authority of
the customer. All technical specifications for standard products do also apply to customer specific products.
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body or
termination.
Direct mechanical impact to the product shall be prevented as the ferrite material of the core could flake or in the worst case it could break.
Product specific:
Follow all instructions mentioned in the data sheet, especially:
The soldering profile has to be complied with according to the technical reflow soldering specification, otherwise this will void the
warranty.
All products shall be used before the end of the period of 12 months based on the product date code, if not a 100% solderability can´t
be ensured.
Violation of the technical product specifications such as exceeding the nominal rated current will void the warranty.
The general and prodcut specific cautions comply with the state of the scientific and technical knowledge and are believed to be accurate
and reliable; however, no responsibility is assumed for inaccuracies or incompleteness.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS WPi DIN ISO 2768-1m
DESCRIPTION
WE-UCF SMD Common Mode Line
Filter ORDER CODE
744290130
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
1712 002.001 Valid 2018-04-23 eiSos 5/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
VE_—: wiik‘lH [LKKIRONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CREATED CHECKED GENERAL TOLERANCE PROJECTION
METHOD
KaS WPi DIN ISO 2768-1m
DESCRIPTION
WE-UCF SMD Common Mode Line
Filter ORDER CODE
744290130
SIZE REVISION STATUS DATE (YYYY-MM-DD) BUSINESS UNIT PAGE
1712 002.001 Valid 2018-04-23 eiSos 6/6
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

CMC 13UH 10A 2LN SMD
CMC 13UH 10A 2LN SMD
CMC 13UH 10A 2LN SMD