Fifi. iiiTiii ‘ j 7 \ ‘ m: H mm mm N. W. , r ‘ w: [m wsms mm , mummmnmw \ 00 P" .x M u ‘ m ‘ W ‘ ‘ s ‘ mu mm ksuuzomszPMw ‘ YELLOW ‘ TERMINAL com: um LOCATED D ‘ D 5” “mum, m CENTER ¢ mm m , wHE comm sume; OF THE TERM‘NALS ARE COATED ww Euammm. ‘ 2 HOLES “ AM nwEwsms SHDWN APE FDR REFERENCE aw UNLESS DTHERWSE SPEcmEn ‘ Ammm ‘ Houswc 7 THERMOPLASUC '( VERM‘NALS , MGM SYRENGYH coPPEP ALLOY PLATED wwH EWEP Vacuum Mw cum UR cum HASH OVER PALLAEHUM mcm ,onnnm WN mm 0N comm wwn SURFACE .ooonsn MN mam UNDEPPLATE ovEP ENNFE TEFMWAL. ‘ , 4 WWE S‘ZE 26727723 AM} 7 SVRANDS or COPPER CONDUCTORSV MAX mam/mow 7‘ “WZML-O” was s ACCEPTABLE EoP MOST APPucmoNs ficonwc MAY 0P MAV NOT APPEAR AND ‘5 N THE D‘SCPET‘ON or Wm — 3.250 ELEchomcs. MAX \0 w ‘ .555 , , [:1 j 7‘ i Q g Q - \ a ‘ M \ \.RECEWLE mum we , ‘ a \ B E \ ‘ - — ,aas CEMIERS, ‘ \ Q \ ‘ BLACK 55mm ‘ mLoP PAW NO Ms WM ‘5 A mmmnm ban/um vgmm D m w MW WWW ‘ A W “v: 5“ 323nm mm uvmossma A ‘ w ”gm 39:9 PECEPVALLK ASSV‘ 50 Posmows E sLm ‘ (fl 7 w/ mu HOLES WWW ‘ @w W m W. mm W W“ & W 7 A2 007795552391 7 EUSVOUEP DRAWN!) \‘m NT P" 1 M Liiiiiiiiiiiiiiiiiiiiiiiiiiiiiiy