ABMM Drawing Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
X" E AIMM a w N. m‘ 0 g 0283 Max. ><' [7.2]="" g="" 8="" f="" o"="" ;="" h——h="" o47="" 0.18i0‘008="" 0.059="" [="" 2]="" [4&02]="" [1‘5]="" —="" e="" 0’="" g="" é?="" ,7="" 7="" 3="" (:5="" g="" —l\—="" metal="" lid.="" 0.248="" ,7="" \=""><23 \="" uh="" 02'="" x="" g;="" ’7="" \="" [="" l="" [="" ]="" 'j:‘:(="" abracon="" corporation="">
0.087
2.2
0.055
1.4
0.094
2.4
0.248
6.3
0.10
2.54
0.05
1.3
Max.
0.205
5.2
Max.
0.283
7.2
Max.
0.047
1.2
0.18±0.008
4.6±0.2
0.059
1.5
0.1
2.54
0.039
1.0
1
23
4
Bottom View
1
2 3
4
Top View
METAL LID
CERAMIC
Recommended Land Pattern
Note 1: A longer pad (1.5mm) may appear on either pad 2, 3 or 4.
Pads 2 and 4 are connected to
metal lid.
Note 2: a chamfer of 0.3mm may appear on pad 1 or 2.
Note 3: Pads 2 and 4 are connected to the metal lid.
-
SMD Crystal
ABMM
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:10:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE
MARKING IS
FOR ILLUSTRATION
PURPOSES ONLY

Products related to this Datasheet

CRYSTAL 7.3728MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 14.7456MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 32.0000MHZ 18PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 14.31818MHZ 18PF SMD
CRYSTAL 11.0592MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 6.0000MHZ 18PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 14.7456MHZ 18PF SMD
CRYSTAL 20.0000MHZ 18PF SMD
CRYSTAL 32.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 12PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 11.0592MHZ 18PF SMD
CRYSTAL 14.31818MHZ 18PF SMD
CRYSTAL 16.9344MHZ 18PF SMD
CRYSTAL 19.6608MHZ 18PF SMD
CRYSTAL 24.5760MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 27.0000MHZ 18PF SMD
CRYSTAL 8.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD