C5SMF/E-RJx/GJx/BJx Datasheet by Cree Inc.

View All Related Products | Download PDF Datasheet
CLD-CT1240.003
PRODUCT FAMILY DATA SHEET
Cree® Screen Master® 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
The oval LED is specifically designed
for variable-message signs and pas-
senger-information signs.The oval-
shaped radiation pattern and high
luminous intensity ensure that these
devices are excellent for wide-field-
of -view outdoor applications where a
wide viewing angle and readability in
sunlight are essential.
These lamps are made with an ad-
vanced optical-grade epoxy that offers
superior high-temperature and high-
moisture-resistance performance in
outdoor signal and sign applications.
The encapsulation resin contains anti-
UV material in order to reduce the ef-
fects of long-term exposure to direct
sunlight.
FEATURES
Size (mm): 5
Color and Typical Dominant
Wavelength:
Red (621nm)
Green(527nm)
Blue(470nm)
Luminous Intensity (mcd)
C5SMF-RJF/RJE: (1100-4180)
C5SMF-GJF/GJE: (2130-8200)
C5SMF-BJF/BJE: (550-2130)
C5SME-RJF/RJE: (770-2130)
Lead - Free
RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
Electronic Signs & Signals
(ESS)
Full Color video screen
Motorway Signs
Variable Message Sign (VMS)
Advertising signs
Petrol Signs
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol Absolute Maximum Rating Unit
Red Blue and Green
Forward Current IF50 Note1 35 mA
Peak Forward Current Note2 IFP 200 100 mA
Reverse Voltage VR5 5 V
Power Dissipation PD130 140 mW
Operation Temperature Topr -40 ~ +95 °C
Storage Temperature Tstg -40 ~ +100 °C
Lead Soldering Temperature Tsol
Max. 260°C for 3 sec. max.
(3 mm from the base of the epoxy bulb)
Electrostatic Discharge
Classification (MIL-STD-883E) ESD Class 2
Note:
1. For long term performance the drive currents between 10mA and 30mA are recommended. Please contact CREE
sales representative for more information on recommended drive conditions.
2. Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Color Symbol Condition Unit Minimum Typical Maximum
Forward Voltage
Red VFIF = 20 mA V 2.1 2.6
Blue/Green VFIF = 20 mA V 3.4 4.0
Reverse Current
Red IRVR = 5 V μA 100
Blue/Green IRVR = 5 V μA 100
Dominant Wavelength
Red λDIF = 20 mA nm 619 621 624
Green λDIF = 20 mA nm 520 527 535
Blue λDIF = 20 mA nm 460 470 475
Luminous Intensity
C5SMF - Red IVIF = 20 mA mcd 1100 2200
C5SME - Red IVIF = 20 mA mcd 770 1100
Green IVIF = 20 mA mcd 2130 4400
Blue IVIF = 20 mA mcd 550 1100
Note: Continuous reverse voltage can cause LED damage.
Red: CSSMF Red: CSSME
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
INTENSITY BIN LIMIT (IF = 20 mA)
Red: C5SMF
Bin
Code
Sub-
bin
Min.
(mcd)
Max.
(mcd)
T0
T1 1100 1205
T2 1205 1310
T3 1310 1415
T4 1415 1520
U0
U1 1520 1672
U2 1672 1824
U3 1824 1976
U4 1976 2130
V0
V1 2130 2347
V2 2347 2564
V3 2564 2781
V4 2781 3000
W0
W1 3000 3295
W2 3295 3590
W3 3590 3885
W4 3885 4180
Green: C5SMF
Bin
Code
Sub-
bin
Min.
(mcd)
Max.
(mcd)
V0
V1 2130 2347
V2 2347 2564
V3 2564 2781
V4 2781 3000
W0
W1 3000 3295
W2 3295 3590
W3 3590 3885
W4 3885 4180
X0
X1 4180 4600
X2 4600 5020
X3 5020 5440
X4 5440 5860
Y0
Y1 5860 6445
Y2 6445 7030
Y3 7030 7615
Y4 7615 8200
Blue: C5SMF
Bin
Code
Sub-
bin
Min.
(mcd)
Max.
(mcd)
R0
R1 550 605
R2 605 660
R3 660 715
R4 715 770
S0
S1 770 852
S2 852 934
S3 934 1017
S4 1017 1100
T0
T1 1100 1205
T2 1205 1310
T3 1310 1415
T4 1415 1520
U0
U1 1520 1672
U2 1672 1824
U3 1824 1976
U4 1976 2130
Red: C5SME
Bin
Code
Sub-
bin
Min.
(mcd)
Max.
(mcd)
S0
S1 770 852
S2 852 934
S3 934 1017
S4 1017 1100
T0
T1 1100 1205
T2 1205 1310
T3 1310 1415
T4 1415 1520
U0
U1 1520 1672
U2 1672 1824
U3 1824 1976
U4 1976 2130
Tolerance of measurement of luminous intensity is ±15%
COLOR BIN LIMIT (IF = 20 mA)
Red
Bin Code Min.(nm) Max.(nm)
RB 619 624
Green
Bin Code Min.(nm) Max.(nm)
G7 520 525
G8 525 530
G9 530 535
Blue
Bin Code Min.(nm) Max.(nm)
B3 460 465
B4 465 470
B5 470 475
Tolerance of measurement of dominant wavelength is ±1 nm
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
ORDER CODE TABLE*
C5SMF
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min. (nm) Color Bin Max. (nm)
Red C5SMF-RJF-CT0W0BB1 1100 4180 RB 619 RB 624 Bulk Yes
Red C5SMF-RJF-CT14QBB1 Any 4 consecutive sub-bins: T1
(1100) - U2 (1824) RB 619 RB 624 Bulk Yes
Red C5SMF-RJF-CT34QBB1 Any 4 consecutive sub-bins: T3
(1310) - U4 (2130) RB 619 RB 624 Bulk Yes
Red C5SMF-RJF-CU14QBB1 Any 4 consecutive sub-bins: U1
(1520) - V2 (2564) RB 619 RB 624 Bulk Yes
Red C5SMF-RJE-CT0W0BB1 1100 4180 RB 619 RB 624 Bulk No
Red C5SMF-RJE-CT14QBB1 Any 4 consecutive sub-bins: T1
(1100) - U2 (1824) RB 619 RB 624 Bulk No
Red C5SMF-RJE-CT34QBB1 Any 4 consecutive sub-bins: T3
(1310) - U4 (2130) RB 619 RB 624 Bulk No
Red C5SMF-RJE-CU14QBB1 Any 4 consecutive sub-bins: U1
(1520) - V2 (2564) RB 619 RB 624 Bulk No
Red C5SMF-RJF-CT0W0BB2 1100 4180 RB 619 RB 624 Ammo Yes
Red C5SMF-RJF-CT14QBB2 Any 4 consecutive sub-bins: T1
(1100) - U2 (1824) RB 619 RB 624 Ammo Yes
Red C5SMF-RJF-CT34QBB2 Any 4 consecutive sub-bins: T3
(1310) - U4 (2130) RB 619 RB 624 Ammo Yes
Red C5SMF-RJF-CU14QBB2 Any 4 consecutive sub-bins: U1
(1520) - V2 (2564) RB 619 RB 624 Ammo Yes
Red C5SMF-RJE-CT0W0BB2 1100 4180 RB 619 RB 624 Ammo No
Red C5SMF-RJE-CT14QBB2 Any 4 consecutive sub-bins: T1
(1100) - U2 (1824) RB 619 RB 624 Ammo No
Red C5SMF-RJE-CT34QBB2 Any 4 consecutive sub-bins: T3
(1310) - U4 (2130) RB 619 RB 624 Ammo No
Red C5SMF-RJE-CU14QBB2 Any 4 consecutive sub-bins: U1
(1520) - V2 (2564) RB 619 RB 624 Ammo No
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
ORDER CODE TABLE*
C5SMF
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min.
(nm) Color Bin Max. (nm)
Green C5SMF-GJF-CV0Y0791 2130 8200 G7 520 G9 535 Bulk Yes
Green C5SMF-GJF-CW34Q7T1 Any 4 consecutive sub-bins: W3
(3590) - X4 (5860) Any 1 color bin from G7 (520 nm) to G8 (530 nm) Bulk Yes
Green C5SMF-GJF-CX14Q7T1 Any 4 consecutive sub-bins: X1
(4180) - Y2 (7030) Any 1 color bin from G7 (520 nm) to G8 (530 nm) Bulk Yes
Green C5SMF-GJE-CV0Y0791 2130 8200 G7 520 G9 535 Bulk No
Green C5SMF-GJE-CW34Q7T1 Any 4 consecutive sub-bins: W3
(3590) - X4 (5860) Any 1 color bin from G7 (520 nm) to G8 (530 nm) Bulk No
Green C5SMF-GJE-CX14Q7T1 Any 4 consecutive sub-bins: X1
(4180) - Y2 (7030) Any 1 color bin from G7 (520 nm) to G8 (530 nm) Bulk No
Green C5SMF-GJF-CV0Y0792 2130 8200 G7 520 G9 535 Ammo Yes
Green C5SMF-GJF-CW34Q7T2 Any 4 consecutive sub-bins: W3
(3590) - X4 (5860) Any 1 color bin from G7 (520 nm) to G8 (530 nm) Ammo Yes
Green C5SMF-GJF-CX14Q7T2 Any 4 consecutive sub-bins: X1
(4180) - Y2 (7030) Any 1 color bin from G7 (520 nm) to G8 (530 nm) Ammo Yes
Green C5SMF-GJE-CV0Y0792 2130 8200 G7 520 G9 535 Ammo No
Green C5SMF-GJE-CW34Q7T2 Any 4 consecutive sub-bins: W3
(3590) - X4 (5860) Any 1 color bin from G7 (520 nm) to G8 (530 nm) Ammo No
Green C5SMF-GJE-CX14Q7T2 Any 4 consecutive sub-bins: X1
(4180) - Y2 (7030) Any 1 color bin from G7 (520 nm) to G8 (530 nm) Ammo No
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
ORDER CODE TABLE*
C5SMF
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min.(nm) Color Bin Max. (nm)
Blue C5SMF-BJF-CR0U0351 550 2130 B3 460 B5 475 Bulk Yes
Blue C5SMF-BJF-CR0U0451 550 2130 B4 465 B5 475 Bulk Yes
Blue C5SMF-BJF-CT14Q3T1 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) Any 1 color bin from B3 (460 nm) to B4 (470 nm) Bulk Yes
Blue C5SMF-BJF-CT14Q4T1 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) Any 1 color bin from B4 (465 nm) to B5 (475 nm) Bulk Yes
Blue C5SMF-BJF-CT34Q3T1 Any 4 consecutive sub-bins:
T3 (1310) - U4 (2130) Any 1 color bin from B3 (460 nm) to B4 (470 nm) Bulk Yes
Blue C5SMF-BJF-CT34Q4T1 Any 4 consecutive sub-bins:
T3 (1310) - U4 (2130) Any 1 color bin from B4 (465 nm) to B5 (475 nm) Bulk Yes
Blue C5SMF-BJE-CR0U0351 550 2130 B3 460 B5 475 Bulk No
Blue C5SMF-BJE-CR0U0451 550 2130 B4 465 B5 475 Bulk No
Blue C5SMF-BJE-CT14Q3T1 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) Any 1 color bin from B3 (460 nm) to B4 (470 nm) Bulk No
Blue C5SMF-BJE-CT14Q4T1 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) Any 1 color bin from B4 (465 nm) to B5 (475 nm) Bulk No
Blue C5SMF-BJE-CT34Q3T1 Any 4 consecutive sub-bins:
T3 (1310) - U4 (2130) Any 1 color bin from B3 (460 nm) to B4 (470 nm) Bulk No
Blue C5SMF-BJE-CT34Q4T1 Any 4 consecutive sub-bins:
T3 (1310) - U4 (2130) Any 1 color bin from B4 (465 nm) to B5 (475 nm) Bulk No
Blue C5SMF-BJF-CR0U0352 550 2130 B3 460 B5 475 Ammo Yes
Blue C5SMF-BJF-CR0U0452 550 2130 B4 465 B5 475 Ammo Yes
Blue C5SMF-BJF-CT14Q3T2 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) Any 1 color bin from B3 (460 nm) to B4 (470 nm) Ammo Yes
Blue C5SMF-BJF-CT14Q4T2 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) Any 1 color bin from B4 (465 nm) to B5 (475 nm) Ammo Yes
Blue C5SMF-BJF-CT34Q3T2 Any 4 consecutive sub-bins:
T3 (1310) - U4 (2130) Any 1 color bin from B3 (460 nm) to B4 (470 nm) Ammo Yes
Blue C5SMF-BJF-CT34Q4T2 Any 4 consecutive sub-bins:
T3 (1310) - U4 (2130) Any 1 color bin from B4 (465 nm) to B5 (475 nm) Ammo Yes
Blue C5SMF-BJE-CR0U0352 550 2130 B3 460 B5 475 Ammo No
Blue C5SMF-BJE-CR0U0452 550 2130 B4 465 B5 475 Ammo No
Blue C5SMF-BJE-CT14Q3T2 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) Any 1 color bin from B3 (460 nm) to B4 (470 nm) Ammo No
Blue C5SMF-BJE-CT14Q4T2 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) Any 1 color bin from B4 (465 nm) to B5 (475 nm) Ammo No
Blue C5SMF-BJE-CT34Q3T2 Any 4 consecutive sub-bins:
T3 (1310) - U4 (2130) Any 1 color bin from B3 (460 nm) to B4 (470 nm) Ammo No
Blue C5SMF-BJE-CT34Q4T2 Any 4 consecutive sub-bins:
T3 (1310) - U4 (2130) Any 1 color bin from B4 (465 nm) to B5 (475 nm) Ammo No
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
ORDER CODE TABLE*
C5SME
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min.(nm) Color Bin Max.(nm)
Red C5SME-RJF-CS0U0BB1 770 2130 RB 619 RB 624 Bulk Yes
Red C5SME-RJF-CS34QBB1 Any 4 consecutive sub-bins:
S3 (934) - T4 (1520) RB 619 RB 624 Bulk Yes
Red C5SME-RJF-CT14QBB1 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) RB 619 RB 624 Bulk Yes
Red C5SME-RJE-CS0U0BB1 770 2130 RB 619 RB 624 Bulk No
Red C5SME-RJE-CS34QBB1 Any 4 consecutive sub-bins:
S3 (934) - T4 (1520) RB 619 RB 624 Bulk No
Red C5SME-RJE-CT14QBB1 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) RB 619 RB 624 Bulk No
Red C5SME-RJF-CS0U0BB2 770 2130 RB 619 RB 624 Ammo Yes
Red C5SME-RJF-CS34QBB2 Any 4 consecutive sub-bins:
S3 (934) - T4 (1520) RB 619 RB 624 Ammo Yes
Red C5SME-RJF-CT14QBB2 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) RB 619 RB 624 Ammo Yes
Red C5SME-RJE-CS0U0BB2 770 2130 RB 619 RB 624 Ammo No
Red C5SME-RJE-CS34QBB2 Any 4 consecutive sub-bins:
S3 (934) - T4 (1520) RB 619 RB 624 Ammo No
Red C5SME-RJE-CT14QBB2 Any 4 consecutive sub-bins:
T1 (1100) - U2 (1824) RB 619 RB 624 Ammo No
Notes:
1. The above kit numbers represent order codes that include multiple intensity-bin and color-bin codes. Only one
intensity-sub-bin code and one color-bin code will be shipped on each reel. Selected single intensity-bin, single
color-bin codes will be orderable in certain quantities. For example, any four consecutive sub-bins from V1 to W2
mean only one intensity bin with four sub-bins of the following brightness ranges (V1-V4, V2-W1, V3-W2) will be
shipped by Cree. For example, any one-color bin from G7 to G9 means only one color bin (G7 or G8 or G9) will be
shipped by Cree.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document #1 for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document #2 for information about how to use this LED
product safely.
#1: Refer to http://www.cree.com/led-components/media/documents/LED_Lamp_Reliability_Test_Standard.pdf
#2: Refer to http://www.cree.com/led-components/media/documents/sh-HB.pdf
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.













   













    





 

















 








 













   






   









 
   
















‘1» ml» 0510 » - ON 1:5 3 35 9 0» £20 2
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
MECHANICAL DIMENSIONS
All dimensions are in mm. Tolerance is ±0.25 mm unless otherwise noted.
An epoxy meniscus may extend about 1.5 mm down the leads.
Burr around bottom of epoxy may be 0.5 mm max.
NOTES
Lead Frame Materials
Ag-plated and Lead-free Solder-plated iron.
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
C5SMF-RJF/GJF/BJF&C5SME-RJF: C5SMF-RJE/GJE/BJE&C5SME-RJE:
CCC C D G HHKKMNT W
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
KIT NUMBER SYSTEM
All dimensions in mm.Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color,
forward voltage, and brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to
the “Cree LED Lamp Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
CCCCC-DXG-XHHKKMNT
D - Color
CCCCC - Product Series
G - Option
S : Standoff
N : No Standoff
B : Black Face
W : White Face
A : Black Body
E: Iron Lead Frame without standoff
F : Iron Lead Frame with Standoff
M - Min. Wavelength/Chromaticity Range
Refer to order code table
N - Max. Wavelength/Chromaticity Range
R : Select 1 hue from 4 hue bins
S : Select 1 hue from 3 hue bins
T : Select 1 hue from 2 hue bins
U : Select 2 hue from 4 hue bins
V : Select 2 hue from 3 hue bins
T - Packaging Type
1 : Bulk Pack
2 : Ammo Pack
3 : Tape & Reel (Roll Pack)
4 : Tube Pack
HH - Minimum Intensity Bin
Refer to order code table
KK - Maximum Intensity Bin
Refer to order code table
* Please contact our sales representative for ordering information.
30 laminar wa
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
11
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
11
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
REFLOW SOLDERING
The LED soldering specification is shown below(suitable for both leaded solder & lead-free solder):
Manual Soldering Solder Dipping
Soldering iron 35 W max Preheat 110 ºC max
Temperature 300 ºC max
Preheat time 60 seconds max
Solder-bath temperature 260 ºC Max
Soldering time 3 seconds max Dipping time 5 seconds max
Position Not less than 3 mm from the base of the package. Position Not less than 3 mm from the base of the package.
• Manual soldering onto the PCB is not recommended because soldering time is uncontrollable.
• The recommended wave soldering is as below:
10 20 30 40 50 60 70 80 90 100 110 120
0
30
150
100
300
250
200
50
Temperature ºC
Times (sec)
laminar wave
Fluxing
Preheat
Do not apply any stress to the LED package, particularly when heated.
Only bottom preheat is suggested & should not preheat on top in order to reduce thermal stress experienced by the
LEDs.
The LEDs must not be re used once they have been extracted from PCB.
After soldering the LEDs, the package should be protected from mechanical shock or vibration until the LEDs have
reached 40 ºC or below.
Precautions must be taken as mechanical stress on the LEDs may be caused by PCB warpage or from the clinching
and cutting of the LED leads.
When it is necessary to clam the LEDs during soldering, it is important to ensure no mechanical stress is exerted on
the LEDs.
Cut the LED lead at normal room temperature. Lead cutting at high temperature may cause failure of the LEDs.
Refer to "http://www.cree.com/led-components/media/documents/sh-HB.pdf" for soldering & handling details.
Deswccom mm J: /_N \ _‘__ F: j?) ‘ x x x /_ wt rm mama ANODE DRAW F‘RST 7 mmm "a" [a A02. ADZE m) 13‘
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
12
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
12
Cree 5-mm Oval LED
C5SMF-RJF/GJF/BJF
C5SMF-RJE/GJE/BJE
C5SME-RJF/RJE
PACKAGING
Features:
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shock during transportation.
The boxes are not water resistant, and they must be kept away from water and moisture.
The Bulk Pack types of packaging.
Max 500 pcs per bulk and Max 2500 pcs per ammo.
Bulk Pack Packaging Type:
20 bags/carton
Label
COLOR LED LAMP
JOWAXXXXX -XX-XXX
AXXXXXXXXXXX
(anti-electrostatic bag)
Hue
TYPE
QTY
RANK
LOT
Iv
xxx xxx
Vf
( )
XX
( )
LXXXXXXXX-XXX
PCS
X
( )XX
R
Ammo Pack Packaging Type:
TYPE
LXXXXXXXX-XXX
PCS
X
QTY
RANK
LOT
Iv
JOWAXXXXX -XX-XXX
XX
AXXXXXXXXXXX
XX
Vf
Hue
( )
( )
( )
xxx xxx
COLOR LED LAMP
ANODE

Products related to this Datasheet

LED RED CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED RED CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED RED CLEAR 5MM OVAL T/H
LED RED CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED RED CLEAR 5MM OVAL T/H
LED RED CLEAR 5MM OVAL T/H
LED RED CLEAR 5MM OVAL T/H
LED RED CLEAR 5MM OVAL T/H
LED RED CLR 5MM OVAL TH/SNAP ON
LED RED CLR 5MM OVAL TH/SNAP ON
LED RED CLR 5MM OVAL TH/SNAP ON
LED RED CLR 5MM OVAL TH/SNAP ON
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H