CDBZ0130L-HF Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
nnnnnnnnnnnnnnnnnn T
IO = 100 mA
VR = 30 Volts
CDBZ0130L-HF
Small Signal Schottky Diodes
Page 1
REV:D
Comchip Technology CO., LTD.
Maximum Rating (at TA=25 ºC unless otherwise noted)
mA
mA
V
500
100
30
IO
VR
IFSM
°C
°C
+125
+125
-40TSTG
TJ
Storage temperature
Junction temperature
Average rectified forward current
Reverse voltage
Parameter Conditions Symbol Min Typ
Max
Unit
QW-JA004
µA
V
7
0.37
IR
VF
Reverse current
Forward voltage
Parameter Conditions Symbol Min Typ
Max
Unit
VR = 10 V
IF = 10 mA
Electrical Characteristics (at TA=25 ºC unless otherwise noted)
RoHS Device
Halogen Free
Features
- Low forward voltage.
- Ultra small mold type.
8.3 ms single half sine-wave superimposed
on rate load(JEDEC method)
Forward current,surge peak
(60Hz*1cycle)
Mechanical data
- Case: 0201/DFN0603 package,
molded plastic.
- Terminals: Gold plated, solderable per MIL-STD-750,
method 2026.
- Polarity: Color band denotes cathode end.
Circuit diagram
Company reserves the right to improve product design , functions and reliability without notice.
- Mounting position: Any
0201/DFN0603
0.008(0.195)
0.013(0.340)
0.011(0.275)
0.005(0.125)
0.026(0.67)
0.022(0.57)
0.015(0.37)
0.011(0.27)
0.002(0.05)
REF.
0.017(0.435)
0.014(0.365)
0.001(0.03)
REF.
0.008(0.195)
0.005(0.125)
0.012(0.295)
0.009(0.225)
Dimensions in inches and (millimeter)
-40
m‘p 5m: ma. Sflezuhil
RATING AND CHARACTERISTIC CURVES (CDBZ0130L-HF)
0 1510 20
1
5
12
525 30
Capacitance Between Terminals, (PF)
Reverse Voltage, (V)
Fig.3 - Capacitance Between
Terminals Characteristics
f = 1 MHz
Ta = 25°C
Reverse Voltage, (V)
Fig.2 - Reverse Characteristics
Reverse Current, ( uA )
200 400
0
1
100
500
0
600
300
100
10
Forward Current, (mA )
Forward Voltage, (mV)
Fig.1 - Forward Characteristics
0
20
40
60
80
100
0 25 50 75 100 125
O
Ambient Temperature, ( C)
Average Forward Current, (%)
Fig.4 - Current Derating Curve
Page 2
REV: D
Comchip Technology CO., LTD.
QW-JA004
3
7
9
Small Signal Schottky Diodes
Company reserves the right to improve product design , functions and reliability without notice.
TJ=O
75 C
TJ=O
50 C
TJ=O
100 C
O
TJ=125 C
0 10 20 25 30
15
5
0
10
1,0 00
100
1
TJ=25°C
TJ=50°C
TJ=75°C
TJ=125°C
700
TJ=25°C
TJ=100°C
nnnnnnnnnnnnnnnnnn
Page 3
REV:D
Comchip Technology CO., LTD.
QW-JA004
o
120
Trailer Device Leader
10 pitches (min)10 pitches (min)
.......
.......
....... ..............
....... ..............
End Start
D1
D2
D
W1
Direction of Feed
Reel Taping Specification
BCdD D2
D1
SYMBOL
A
(mm)
(inch) 0.015 +0.001/0.001 0.028 0.001± 0.014 ± 0.001 0.059 + 0.004 7.008 0.039± 2.142 ± 0.016 0.512 0.008±
0.39 +0.03/-0.02 0.72 0.03± 1.50 + 0.10 54.4 ± 0.40 13.0 0.20±0.36 0.03± 178 1.00±
0201
(DFN0603)
E F P P0P1T W W1
SYMBOL
(mm)
(inch) 0.069 0.004± 0.138 0.002± 0.079 0.004± 0.157 0.004± 0.079 0.004± 0.009 0.002± 0.315 0.008± 0.484 ± 0.004
2.00 0.05±3.50 0.05±1.75 0.10± 4.00 0.05± 2.00 0.05± 0.23 0.05± 8.00 0.10± 12.30 ± 0.10
0201
(DFN0603)
T
C
d
E
P0
P1
F
W
A
B
P
Small Signal Schottky Diodes
Company reserves the right to improve product design , functions and reliability without notice.
nnnnnnnnnnnnnnnnnn
L
Part Number Marking Code
CDBZ0130L-HF
Marking Code
L
Page 4
QW-JA004
REV:D
Standard Packaging
Case Type Qty Per Reel
(Pcs)
10,000
0201(DFN0603)
Reel Size
(inch)
7
Small Signal Schottky Diodes
Company reserves the right to improve product design , functions and reliability without notice.
Comchip Technology CO., LTD.
SIZE
(inch)
0.006
(mm)
0.16
0.24
0.34
0.009
0.013
0.40 0.016
E0.64 0.025
B
C
D
A
0201(DFN0603)
Suggested PAD Layout
A
B
C
D
E

Products related to this Datasheet

DIODE SCHOTTKY 30V 100MA 0201
DIODE SCHOTTKY 30V 100MA 0201
DIODE SCHOTTKY 30V 100MA 0201