DRB Series, 15-100W Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
TDK-Lambda ................. 0.55/042 ‘ 0.561046 ‘ 0.6/0.5 ‘ 0.981093
1301-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
DRB15-100 Series
Features
Compact Size
High Effi ciency (Up to 91%)
ErP Compliant Design
Low No Load Power Draw
Class 2 Models to UL1310
Class 1 Div 2 for Hazardous Locations
15-100W, 5-48V Output DIN Rail Mount Power Supplies
(1) For operation below -10°C, start up load is derated linearly to 50% load down to -20°C
(2) NEC Class 2 in accordance with UL1310. Excludes DRB50-5-1 and DRB100-24-1 models
† Certifi cation to the IEC62368-1 standard in progress (2018)
* Safety certifi ed for AC input only
- 0.55 / 0.42 0.56 / 0.46 0.6 / 0.5 0.98 / 0.93
Key Market Segments & Applications
Model DRB15 DRB30 DRB50 DRB100
Input Voltage range V 85 - 264VAC, 120 - 373VDC* (Withstands 300VAC for 5 seconds)
Input Frequency Hz 47 - 63Hz
Inrush Current (typ) (Cold Start) A 35A 40A 50A 40A
Power Factor (110/230VAC)
Meets EN61000-3-2
Input Current (110/230VAC) A 0.27 / 0.17 0.55 / 0.33 0.9 / 0.55 1.2 / 0.6
Line & Load Regulation - See model selector
Ripple & Noise - See model selector
Overcurrent Protection - Hiccup with auto recovery
Overvoltage Protection - See model selector. Cycle AC input voltage to reset
Hold Up Time (230VAC input) ms > 20ms
Effi ciency - See model selector
No Load Power Draw W <0.3W <0.3W <0.3W <0.5W
LED Indicator - Green LED indicates DC is OK
Operating Temperature (1) °C -20 to +70°C. (DRB30-100, derate linearly to 50% load from 55 to 70°C)
Storage Temperature -40 to +85°C
Operating Humidity (non condensing) %RH 5 - 95%RH
Parallel Operation - Not available
Series Operation - Possible
Cooling - Convection
Withstand Voltage (For 1 minute) VAC Input to Output 3kVAC, Input to GND 1.5kVAC, Output to GND 500VAC
Isolation Resistance >100MΩ at 25°C, 70%RH & 500VDC
Vibration (Non operating) - 10-55Hz (sweep for 1 min); 19.6m/s2 (2G) Constant; X,Y,Z each 1 hour
Shock - 294m/s (30G) 11ms half sine
UL508 Listed, UL/CSA/EN60950-1, CE Mark, UL1310 Class 2 (2),
Safety Agency Certifi cations - Class 1 Div 2, Group A, B, C, D (ISA 12.12.01)
Conducted & Radiated EMI - EN55032-B Radiated & Conducted
Immunity - EN61000-4-2 (lvl 4) , -3 (lvl 3), -4 (lvl 4)
-5 (norm mode lvl 3, com mode lvl 4), -6 (lvl 3), -8 (lvl 4), -11 (class 3)
Line Dips - SEMI-F47 (200VAC input)
Weight (Typ) g 85 95 175 300
Size (WxHxD) in 0.71 x 2.95 x 3.54 0.83 x 2.95 x 3.54 1.18 x 2.95 x 3.54 1.77 x 2.95 x 3.94
Mounts on TS-35/7.5 or -35/15 rail mm 18 x 75 x 90 21 x 75 x 90 30 x 75 x 90 45 x 75 x 100
Case material - Flame Retardant Polycarbonate (UL94 V-0)
Warranty yrs Three years
Specifi cations
TDK-Lambda mN mm mm aurmN av mum s 5 (s) mm rmm w FOR m mm 19mm [fl (a: m 'CIEE-ZIDEE: JEEIZI u ,[r
1311-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision B1: Jan 2019
DRB15-100 Series
Model Selector
For Additional Information, please visit
us.tdk-lambda.com/lp/products/drb-series.htm
(3) With output set at 15V. 40.8W maximum power when output is set at 12V.
Outline DRB15
Outline DRB100
Output Adjust Max Max Load Line Ripple Overvoltage Effi ciency (%)
Model Voltage Range Current Power Reg Reg & Noise Protection (115/230VAC)
DRB50-5-1 5V 5 - 5.5V 6.0A 30W 50mV 50mV 30mV 5.75 - 6.75V 79 / 80
DRB30-12-1 12V 12 - 15V 2.5A 30W 150mV 150mV 40mV 15.96 - 18.72V 86 / 88
DRB50-12-1 12V 12 - 15V 3.4A 51W(3) 150mV 150mV 20mV 15.96 - 18.72V 88 / 90
DRB50-15-1 15V 12 - 15V 3.4A 51W(3) 150mV 150mV 20mV 15.96 - 18.72V 88 / 90
DRB15-24-1 24V 24 - 28V 0.63A 15.1W 240mV 240mV 20mV 30 - 33.6V 87 / 90
DRB30-24-1 24V 24 - 28V 1.25A 30W 240mV 240mV 30mV 30 - 33.6V 88 / 90
DRB50-24-1 24V 24 - 28V 2.1A 50.4W 240mV 240mV 30mV 30 - 33.6V 88 / 90
DRB100-24-1 24V 24 - 28V 4.2A 100.8W 240mV 240mV 30mV 30 - 33.6V 90 / 91
DRB50-48-1 48V 48 - 52.8V 1.05A 50.4W 480mV 480mV 40mV 53.76 - 68.16V 90 / 91

Products related to this Datasheet

AC/DC CONVERTER 12V 50W
AC/DC CONVERTER 12V 30W
AC/DC CONVERTER 24V 100W
AC/DC CONVERTER 5V 30W
AC/DC CONVERTER 24V 50W
AC/DC CONVERTER 24V 15W
AC/DC CONVERTER 24V 30W
AC/DC CONVERTER 15V 51W
AC/DC CONVERTER 48V 50W