CX3225GA Series Datasheet by Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet
{fl KHDEERE AS (I Fm 2019
3.2×2.5mm for Automotive
Features
• Crystal unit for automotive electronics
• Improved solderability
Small and low profile (3.2×2.5×0.85mm)
• Ceramic package
• Reflow compatible
• Acceptable heat cycle solder junction for
3000 cycle (−40 to +125°C)
Applications
• ECU
• TPMS
• High-Speed Automotive Network
How to Order
CX3225GA 16000
D0 P T V CC
④ ⑤ ⑥
Series Frequency
Load Capacitance
D0 8 pF
Frequency Tolerance
P±50×106
Operating Temp. Range
Frequency Temp. Stability
TV 40 to +150°C±150×106
⑦
Individual Specification
(STD Specification is “CC”)
Packaging (Tape & Reel 3000 pcs./ reel)
1.6 1.6
0.4
2.6
Recommended Land Pattern (Unit: mm)
3.2±0.1
2.5±0.1
0.5±0.1
0.6±0.1
0.53±0.1
4-R0.15
R0.3
0.85±0.1
0.25
Dimensions (Unit: mm)
Specifications
Item Symbol Specification Units Remarks
Frequency Range f_nom 8000 to 54000 kHz
Overtone Order OT Fundamental
Load Capacitance CL 8 pF Please contact us for other CL requirements.
Frequency Tolerance f_tol ±50 ×10625°C±3°C
Motional Series Resistance R1 Table 1 ohm
Drive Level DL Table 2 μW
Operating Temp. Range T_use 40 to +150 °C
Storage Temp. Range T_stg 40 to +150 °C
Frequency Temp. Characteristics f_tem ±150 ×106Freq. deviation from the value at 25°C
Please contact us for other specifications.
Table 1 Motional Series Resistance
Frequency Range Motional Series Resistance
8000f_nom< 9800kHz 500Ω max.
9800f_nom<13560kHz 200Ω max.
13560f_nom<16000kHz 120Ω max.
16000f_nom54000kHz 100Ω max.
Table 2 Level of Drive
Frequency Range Level of Drive
8000f_nom54000kHz 10μW (200μW max.)
Crystal Units
Surface Mount Type CX3225GA
AEC-Q200
 
RoHS Compliant
初校 再校 三校 四校 五校 再校
入稿日
19.02.20 19.03.01
提出日
19.03.01 19.03.04
As of February 2019

Products related to this Datasheet

CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 25.0000MHZ 8PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 20.0000MHZ 8PF SMD
CRYSTAL 9.84375MHZ 8PF SMD
CRYSTAL 10.0000MHZ 8PF SMD
CRYSTAL 12.0000MHZ 8PF SMD
CRYSTAL 13.5600MHZ 8PF SMD
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 20.0000MHZ 8PF SMD
CRYSTAL 25.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 9.84375MHZ 8PF SMD
CRYSTAL 28.63636MHZ 8PF SMD
CRYSTAL 28.63636MHZ 8PF SMD
CRYSTAL 9.84375MHZ 8PF SMD
CRYSTAL 30.0000MHZ 8PF SMD
CRYSTAL 10.0000MHZ 8PF SMD
CRYSTAL 10.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 12.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 12.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 13.5600MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 16.0000MHZ 8PF SMD