ECS Series, 65-130W - Long Form Datasheet by XP Power

View All Related Products | Download PDF Datasheet
ECS65 Series
IT & Medical Safety Approvals
<0.5 W Standby Power
65 W Convection Cooled Rating
Industry Standard 2.0” x 4.0” x 1.05” Format
Low Earth Leakage Current
Class B Radiated Emissions (-B models)
Low Temperature Operation
3 Year Warranty
#4?@!)$&*@$?8=?9@4:9@'??;@6?9=.;?6@><@3=;=3=9?@>4?@;<@5<:6@7</?8@1<;9237>=<;@-,*@@:;6@3:=3=9?@?00=1=?;1(@=;@<86?8@><
0:1=5=>:>?@?2=73?;>@6?9=.;@><@>4?@5:>?9>@?;"=8<;3?;>:5@5?.=95:>=<;,
778<"?6@0<8@)5:99@@:775=1:>=<;9 @>4?@!)$&*@8:;.?@<0@9=;.5?@<2>72>@)) @&*@@7</?8@92775=?9@0?:>28?@4=.4@7</?8@6?;9=>(@=;@:;
=;629>8(@9>:;6:86@%@@@*+,-@33@@+-%,-@33@0<<>78=;>,@@#4?@+,-*@%,-@33@4=.4 @+@1<37:>='5?@4=.46?;9=>(@7</?8@92775=?9
3??>@!**-%%@?"?5@@?3=99=<;9@/=>4@5</@?:8>4@5?::.?@1288?;>9@<0@++-@@:>@++*@)@<8@%+-@@:>@%-@),@:=;.@>4?9?
9/=>14?89@=6?:5@0<8@=;629>8=:5 @#@:;6@3?6=1:5@:775=1:>=<;9,
#4?@!)$&*@9?8=?9@4:9@9=;.5?@<2>72>@"?89=<;9@08<3@+%@@><@@)@/4=14@:8?@:629>:'5?@'(@+-,@#4?(@:8?@62:5029?6@0<8@1<375=:;1?
/=>4@!)&-&-++@:;6@/=>4@>(7=1:5@?00=1=?;1=?9@:>@ @3=;=3:5@/:9>?@4?:>@=9@.?;?8:>?6,@#4?@!)$&*@6?5="?89@:@0255@&*@@<0@7</?8@27@><
*-@)@:;6@<7?8:>?9@:>@27@><@-@)@/=>4@6?8:>=;.,
12.0 ch 15.0 ch 10.5 ch 2A0 ch 20.0 ch 40.0 ch Ecse5us12 Ecse5us15 Ecse5us1a ECSSSUSQA Easesuszs Easesusas
xppower.com
2
Input Characteristics
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage - Operating 80 115/230 275 VAC Derate output power < 90 VAC. See fig. 1
Input Frequency 47 50/60 400 Hz Agency approval 47-63 Hz
Power Factor >0.5 230 VAC, 100% load
EN61000-3-2 class A compliant
Input Current - No Load 0.02/0.03 A 115/230 VAC
Input Current - Full Load 1.0/0.6 A 115/230 VAC
Inrush Current 40 A 230 VAC cold start, 25 ºC
No Load Input Power 0.4 0.5 W
Earth Leakage Current 110/210 260 µA 115/230 VAC/50 Hz (Typ.), 264 VAC/60 Hz (Max.)
0.7/1.5 mA 115/230 VAC/400 Hz
Input Protection T3.15A/250 V internal fuse in both line and neutral
Output Characteristics
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage - V1 12 48 VDC See Models and Ratings table
Initial Set Accuracy ±1 % 50% load, 115/230 VAC
Output Voltage Adjustment ±10 % Via potentiometer. See mech. details (page 9)
Minimum Load 0A
Start Up Delay 1s230 VAC full load (see fig.2)
Hold Up Time 16 ms 115 VAC full load (see fig.3)
Drift ±0.2 % After 20 min warm up
Line Regulation ±0.5 % 90-264 VAC
Load Regulation ±1 % 0-100% load.
Transient Response - V1 4%
Recovery within 1% in less than 500 µs
for a 50-75% and 75-50% load step
Over/Undershoot - V1 5%See fig.4
Ripple & Noise 1 % pk-pk 20 MHz bandwidth (see fig.5 & 6)
Overvoltage Protection 115 140 % Vnom DC.
Overload Protection 110 160 % I nom Auto reset (see fig.7)
Short Circuit Protection Continuous, trip & restart (hiccup mode)
Temperature Coefficient 0.05 %/˚C
Overtemperature Protection °C Not fitted
Models and Ratings
Notes:
1. For Class B radiated emissions models, add suffix -B to model number. For covered versions, add suffix ‘-C’ to model number or order part no. ECM40/60 COVER
for standalone cover. Derate output power by 20% with cover. The cover is not suitable for Class II installations.
Output Power - Convection Cooled Output Voltage V1 Max Output Current Model Number(1)
65 W 12.0 VDC 5.4 A ECS65US12
65 W 15.0 VDC 4.3 A ECS65US15
65 W 18.5 VDC 3.4 A ECS65US18
65 W 24.0 VDC 2.7 A ECS65US24
65 W 28.0 VDC 2.3 A ECS65US28
65 W 48.0 VDC 1.4 A ECS65US48
WMIWM‘N‘I‘W W 6|)an mu v A7 en v ma 2 w; wwuvwvl"mu ‘ ImUuhWWWmIUmull‘ilfi‘lllkimmiin snnksls IM poms o 1 Z7Apv znw mov “1:47:16 fl 6 GI O 720.31": I2.5v '3 inssus IGJV A21) Ims AI snv nv/m 49am - o Snnv m o Snnv u Innms InnMs/s ox ZfiAprznw lsmnss IM Downs non mamas
xppower.com
3
Start Up Delay From AC Turn On
Figure 2
Start up example from AC turn on
(230 VAC, 270 ms)
Hold Up Time From Loss of AC
Figure 3
Hold up example at 65 W load
with 115 VAC input (20.1 ms)
Input Voltage Derating
Figure. 1
40
50
80
60
70
90
100
80 90
85 275
Input Voltage (VAC)
Output Power (%)
'l'ek Run 1mg; ‘ W cm PkiPk 12.5v WWW um snnv mm snnv hMZflflms A non 2003 “mass, 09:22:20 23.9ms a 44.nmv 45.1ms :3 72:3.an A40.0ms Anomv dV/dt w so Ws II momv w a value Mean Nlln Max 3m Dev 27 Apr 2am II PeaKrPeak 96.0w 96.0m 96 um 9mm 0.0:: 15:55:49 Couplmq "““”““"“‘ mum Baum-mm ‘m UL m A, m 75 Su un urr “"“H’
Output Ripple & Noise
Figure 5
ECS65US12 (65 W)
96 mV pk-pk ripple. 20 MHz BW
xppower.com
4
Typical Output Overshoot
Figure 4
Typical Output Overshoot
(ECS65US12, 230 VAC)
D 27.xms 9 o 42.2ms :3 A40.0ms dV/dt 52.0w 42.an m D4mV 2 50 Ws momv w 25 MS/s IM palms 72 an II PeaKrPeak CollDlmq UL ’\L A, value nemv Impedance ‘m m 75 Su Max 116m 3m Dev 3.32m mum U“ U“ Nlnu 3 May 2am 15:45:45
Output Ripple & Noise cont.
Figure 6
ECS65US24 (65 W)
112 mV pk-pk ripple. 20 MHz BW
xppower.com
5
Output Overload Characteristic
Figure 7
Typical Overload
Characteristic
(ECS65US12 shown)
0
2
4
6
8
10
12
14
01234567
Output Current (A)
Output Volts (V)
Output enters
Trip & Restart Mod
e
90% EEEE / EEEE
xppower.com
Xxxxxxxxxx
6
General Specifications
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 88 % Full load (see fig.8 & 9 )
Isolation: Input to Output
Input to Ground
Output to Ground
4000 VAC
1500 VAC
500 VDC
Switching Frequency 65 kHz
Power Density 7.7 W/in3
Mean Time Between Failure 850 kHrs MIL-HDBK-217F, Notice 2 +25 °C GB
Weight 0.28 (125) lb (g)
Efficiency Versus Load
85%
65%
60%
75%
80%
90%
0% 20% 40% 60% 80% 100
%
% of Output Load
Efficiency
115VAC
230VAC
70%
65 %
75%
80%
90%
0% 20% 40% 60% 80% 100
%
% of Output Load
Efficiency
115VAC
230VAC
85%
Figure 8 - ECS65US12
Figure 9 - ECS65US24
xppower.com
Xxxxxxxxxx
7
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -20 +70 °C
Derate linearly from +50 °C at 2.5%/°C
to 50% at 70 °C. (See fig.10 & Thermal
Considerations)
Storage Temperature -40 +85 °C
Cooling Convection Cooled
See fig.10 & Thermal Considerations
Humidity 5 95 %RH Non-condensing
Operating Altitude 3000 m
Shock
3 x 30 g/11 ms shocks in both +ve & -ve
directions along the 3 orthogonal axis,
total 18 shocks.
Vibration Three axis 5-500 Hz at 2 g x 10 sweeps
Electromagnetic Compatibility - Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
Low Voltage PSU EMC EN61204-3 High severity level as below
Harmonic Current EN61000-3-2 Class A
ESD Immunity EN61000-4-2 ±6 kV Contact
±15 kV Air Discharge A
Radiated EN61000-4-3 3A
EFT EN61000-4-4 3A
Surges EN61000-4-5 Installation class 3 A
Conducted EN61000-4-6 3A
Dips and Interruptions
EN61000-4-11
Dip: 30% 10 ms A
Dip: 60% 100 ms B
Dip: 100% 5000 ms B
EN60601-1-2
Dip: 30% 500 ms A
Dip: 60% 100 ms A Load derating with 115 VAC input (typically
80% derate dependant on model & load)
Dip: 100% 10 ms A
Int.: >95% 5000 ms B
Figure 10
Derating Curve
75
40
50
80
37.5
60
70
90
100
-20 50
40 60
Ambient Temperature (
º
C)
Open Frame
Output Power (%)
30
pm auuu nus “me: Last Date: nuns/HI mm. mama
xppower.com
8
Electromagnetic Compatibility - Emissions
Phenomenon Standard Test Level Criteria Notes & Conditions
Conducted EN55011/22 Class B See fig. 11
Radiated EN55011/22 Class A
Class B ECS65-B models
Voltage Fluctuations EN61000-3-3
Safety Agency Approvals
.
15 1 10 30
-10
0
10
20
30
40
50
60
70
80
MHz dBµ
V
PMM 8000 PLUS Name: Last Date: 01/05/10 Time: 08:08
Limit #1: 55022bqp Limit #2: 55022bav Detector: Average
Figure 11
Typical conducted
noise plot
Typical EMC Plot
Safety Agency Safety Standard Category
CB Report UL US/15901/UL IEC60950-1:2005 Ed 2 Information Technology
UL UL File #139109 UL60950-1 (2007), CSA 22.2 No.60950-1-07 Ed 2 Information Technology
TUV TUV Certificate # B 10 11 57396 082, EN60950-1:2006 Information Technology
CE LVD
Safety Agency Safety Standard Category
CB Report Certificate #US/17857/UL, IEC60601-1 Ed 3 Including Risk Management Medical
UL UL File # E146893, ANSI/AAMI ES 60601-1:2005 & CSA C22.2 No. 60601-1:08 Medical
TUV EN60601-1:2006 Medical
Equipment Protection Class Safety Standard Notes & Conditions
Class I (& Class II, B Models) IEC60950-1:2005 Ed 2 & IEC60601-1 Ed 3 See safety agency conditions of
acceptibility for details
Means of Protection Category
Primary to Secondary 2 x MOPP (Means of Patient Protection)
IEC60601-1 Ed 3Primary to Earth 1 x MOPP (Means of Patient Protection)
Secondary to Earth 1 x MOPP (Means of Patient Protection)
4L W W W W W W W Wf v
Mechanical Details
xppower.com
9
Notes
1. All dimensions in inches (mm).
Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: 0.28 lbs (125 g) & with cover 0.66 lbs (300 g)
Input Connector Output Connector
0.25 (0.6) Ground
Faston Terminal
4.49 (114.0)
2.52
(64.0)
1.54
(39.0) 2 x M3 x 0.5 THD
0.16 (4.0)
Max Screw Penetration
0.807
(20.50)
4.055 (103.00)
0.22
(5.5)
0.79
(20.0)
4 x M3 x 0.5 THD
0.16 (4.0) Max Screw Penetration
4.055 (103.00)
0.984
(25.00)
0.22
(5.5)
0.20 (5.1)
1.05
(26.7)
0.14 (3.5)
SMD Component Height
2.00 (50.8)
0.95 (24.1)
0.125 (3.18)
1.75 (44.45) J1
0.96 (24.5)
0.20 (5.1)
J2
4.00 (101.6)
0.125 (3.17) 3.750 (95.25)
C5
C4
T1
Q1
0.25 Faston Ground Tab
4 X ø.156 (3.96) Mounting Holes
ø.312 (7.92) Clearance top and bottom
J1 mates with Molex Housing
PN 09-50-1031, J2 mates with
Molex Housing PN 09-50-
1041 and both with Molex
Series 5194 Crimp Terminals
In put Connector J1
Molex PN 09-65-2038
Pin 1 Line
Pin 2 Neutral
0.25” Faston Earth
Output Connector J2
Molex PN 09-65-2048
Pin 1 +V1
Pin 2 +V1
Pin 3 RTN
Pin 4 RTN
20 Jan 16
xppower.com
Xxxxxxxxxx
10
Thermal Considerations
;@<86?8@><@?;928?@1<88?1>@:;6@8?5=:'5?@<7?8:>=<;@<0@>4?@$@=;@>4?@3<9>@:6"?89?@1<;6=>=<;9@7?83=>>?6@=;@>4?@?;629?@?2=73?;> @>4?@>?37?8:>28?@<0@>4?
1<37<;?;>9@5=9>?6@=;@>4?@>:'5?@'?5</@329>@;<>@'?@?1??6?6,@$??@68:/=;.@<;@7:.?@@0<8@1<37<;?;>@5<1:>=<;9,@#?37?8:>28?@94<256@'?@3<;=><8?6@29=;.
@>(7?@>4?83<1<275?9@75:1?6@<;@>4?@4<>>?9>@7:8>@<0@>4?@1<37<;?;>@<2>@<0@:;(@6=8?1>@:=8@05</,
Temperature Measurements (Ambient 50 °C)
Component Max Temperature ºC
T1 110 °C
C5 100 °C
C4 100 °C
Q1 110 °C
ECS100 Series
IT & Medical Safety Approvals
<0.5 W Standby Power
High Power Density 10 W/in3
80/100 W Convection & Force-cooled Ratings
Class I & Class II Installations
Industry Standard 2.0” x 4.0” x 1.25” Format
Class B Radiated Emissions (‘-B’ Models)
Low Earth Leakage Current
3 Year Warranty
The ECS100 Series has been designed to minimise the no load power consumption (<0.5 W) and maximise efficiency in order to
facilitate equipment design to the latest environmental legislation.
Approved for Class I and Class II applications, the ECS100 range of single output AC-DC, 100 W power supplies feature high power
density in an industry standard 2 x 4" (51.0 mm x 102.0 mm) footprint. The 1.20" (31.0 mm) high, 1U compatible high-density power
supplies meet EN55022 Level B emissions with low earth leakage currents of 100 µA at 115 VAC or 215 µA at 230 VAC. Making
these switchers ideal for industrial, IT and medical applications.
The ECS100 series has single output versions from 12 V to 48 VDC, adjustable by ±10%. They are dual-fused for compliance with
IEC60601-1 and efficiency is 88% typical, so minimal excess heat is generated. The ECS100 require only 10 CFM of cooling to
delivers a full 100 W of power up to +50 °C and operates at up to +70 °C with derating or equallly supply 80 W when convection-
cooled up to +50 ˚C with operation to +70 ˚C with derating.
12.0 mm 15.0 mm 15.0 mm 24.0 mm 25.0 mm 45.0 mm E051auus12 E05100U515 E05100U51s E05100U524 E05100U525 E051 anusas
xppower.com
2
Input Characteristics
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage - Operating 80 115/230 264 VAC Derate output power < 90 VAC. See fig. 1
Input Frequency 47 50/60 400 Hz Agency approval 47-63 Hz
Power Factor >0.5 230 VAC, 100% load
EN61000-3-2 class A compliant
Input Current - No Load 0.02/0.04 A 115/230 VAC
Input Current - Full Load 1.5/0.9 A 115/230 VAC
Inrush Current 40 A 230 VAC cold start, 25 ºC
No Load Input Power 0.3/0.4 0.5 W 115/230 VAC
Earth Leakage Current 100/215 230 µA 115/230 VAC/50 Hz (Typ.), 264 VAC/60 Hz (Max.)
0.5/1.1 mA 115/230 VAC/400 Hz
Input Protection T3.15A/250 V internal fuse in both line and neutral
Output Characteristics
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage - V1 12 48 VDC See Models and Ratings table
Initial Set Accuracy ±1 % 50% load, 115/230 VAC
Output Voltage Adjustment ±10 % Via potentiometer. See mech. details (page 9)
Minimum Load 0A
Start Up Delay 1s230 VAC full load (see fig.2)
Hold Up Time 16 ms 115 VAC full load (see fig.3)
Drift ±0.2 % After 20 min warm up
Line Regulation ±0.5 % 90-264 VAC
Load Regulation ±1 % 0-100% load.
Transient Response - V1 4%
Recovery within 1% in less than 500 µs
for a 50-75% and 75-50% load step
Over/Undershoot - V1 5%See fig.4
Ripple & Noise 1 % pk-pk 20 MHz bandwidth (see fig.5 & 6)
Overvoltage Protection 115 140 % Vnom DC.
Overload Protection 110 150 % I nom Auto reset (see fig.7)
Short Circuit Protection Continuous, trip & restart (hiccup mode)
Temperature Coefficient 0.05 %/˚C
Overtemperature Protection °C Not fitted
Models and Ratings - Convection-cooled
Notes:
1. For Class B radiated emissions models, add suffix -B to model number. For covered versions, add suffix ‘-C’ to model number or order part no. ECM40/60 COVER
for standalone cover. Derate output power by 20% with cover. The cover is not suitable for Class II installations.
Output Power Output Voltage V1 Max Output Current Model Number(1)
Forced Cooled (10 CFM) Convection Cooled
100 W 80 W 12.0 VDC 8.3 A ECS100US12
100 W 80 W 15.0 VDC 6.7 A ECS100US15
100 W 80 W 18.0 VDC 5.5 A ECS100US18
100 W 80 W 24.0 VDC 4.2 A ECS100US24
100 W 80 W 28.0 VDC 3.6 A ECS100US28
100 W 80 W 48.0 VDC 2.1 A ECS100US48
xppower.com
3
Start Up Delay From AC Turn On
Figure 2
Start up example from AC turn on
(230 VAC, 720 ms)
Hold Up Time From Loss of AC
Figure 3
Hold up example at 100 W load
with 115 VAC input (17.2ms)
Input Voltage Derating
Figure. 1
40
50
80
60
70
90
100
80 90
85264
Input Voltage (VAC)
Output Power (%)
snnv snnv chm-3m 7mm mnmm mm [M1 m". 310.20%
Output Ripple & Noise
Figure 5
ECS100US12 (100 W)
66 mV pk-pk ripple. 20 MHz BW
xppower.com
4
Typical Output Overshoot
Figure 4
Typical Output Overshoot
(ECS100US12, 230 VAC)
0mm ms M 'l'ek 510 P mnmv \‘u Mlflflms Ar :40.“ 1;, sx.umv 33.0mv 70a 2mm 13:53:27
Output Ripple & Noise cont.
Figure 6
ECS100US24 (100 W)
58 mV pk-pk ripple. 20 MHz BW
xppower.com
5
Output Overload Characteristic
Figure 7
Typical Overload
Characteristic
(ECS100US12 shown)
Output enters
Trip & Restart Mode
0
2
4
6
8
10
12
14
0 1 2 3 6 7 8910
Output Current (A)
Output Volts (V)
3 iii $.25
xppower.com
Xxxxxxxxxx
6
General Specifications
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 88 % Full load (see fig.8 & 9 )
Isolation: Input to Output
Input to Ground
Output to Ground
4000 VAC
1500 VAC
500 VDC
Switching Frequency 65 kHz
Power Density 10 W/in3
Mean Time Between Failure 834 kHrs MIL-HDBK-217F, Notice 2 +25 °C GB
1245 Telecordia SR-332 +25 ºC
Weight 0.4 (175) lb (g)
Efficiency Versus Load
81.00%
82.00%
83.00%
84.00%
85.00%
86.00%
87.00%
88.00%
89.00%
0 20 40 60 80 100
Efficiency
Output Load Wattage (W)
E
83.00%
84.00%
85.00%
86.00%
87.00%
88.00%
89.00%
90.00%
91.00%
0 20 40 60 80 100
Efficiency (%)
Output Load Wattage (W)
E y at 230VAC Input
Figure 8
ECS100US12 at 230 VAC
Figure 9
ECS100US24 at 230 VAC
xppower.com
Xxxxxxxxxx
7
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -20 +70 ºC
Derate linearly from +50 ºC at 2.5%/ºC
to 50% at 70 ºC. (See fig.10 & Thermal
Considerations)
Storage Temperature -40 +85 ºC
Cooling 10 CFM >80 W output power.
See fig.10 & Thermal Considerations
Humidity 5 95 %RH Non-condensing
Operating Altitude 3000 m
Shock
3 x 30 g/11 ms shocks in both +ve & -ve
directions along the 3 orthogonal axis,
total 18 shocks.
Vibration Three axis 5-500 Hz at 2 g x 10 sweeps
Electromagnetic Compatibility - Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
Low Voltage PSU EMC EN61204-3 High severity level as below
Harmonic Current EN61000-3-2 Class A
ESD Immunity EN61000-4-2 ±6 kV Contact
±15 kV Air Discharge A
Radiated EN61000-4-3 3A
EFT EN61000-4-4 3A
Surges EN61000-4-5 Installation class 3 A
Conducted EN61000-4-6 3A
Dips and Interruptions
EN61000-4-11
Dip: 30% 10 ms A
Dip: 60% 100 ms B
Dip: 100% 5000 ms B
EN60601-1-2
Dip: 30% 500 ms A
Dip: 60% 100 ms A Load derating with 115 VAC input (typically
50% derate dependant on model & load)
Dip: 100% 10 ms A
Int.: >95% 5000 ms B
Figure 10
Derating Curve
+70
40
50
80
60
70
90
100
-20 +50
+40 +60
Ambient Temperature (ºC)
Output Power (W)
30
Force-cooled >10 CFM
Convection-cooled
Convection-cooled with cover
m soon was Nmex u». mm 15mm lumex m3: MHz «aw an mu: :1. ssnzzbqp Hank n: ssnzmv Detacmr: Avethg msmusu
xppower.com
8
Electromagnetic Compatibility - Emissions
Phenomenon Standard Test Level Criteria Notes & Conditions
Conducted EN55011/22 Class B See fig. 11
Radiated EN55011/22 Class A
Class B ECS100-B Models
Voltage Fluctuations EN61000-3-3
Safety Agency Approvals
Figure 11
Typical conducted
noise plot (Class I)
Typical EMC Plot
Safety Agency Safety Standard Category
CB Report UL US/13728/UL IEC60950-1:2005 Ed 2 Information Technology
UL UL File #139109 UL60950-1 (2007), CSA 22.2 No.60950-1-07 Ed 2 Information Technology
TUV TUV Certificate # B 09 04 57396 059, EN60950-1:2006 Information Technology
CE LVD
Safety Agency Safety Standard Category
CB Report IEC60601-1 Ed 3 Including Risk Management Medical
UL UL File # E146893, ANSI/AAMI ES 60601-1:2005 & CSA C22.2 No. 60601-1:08 Medical
TUV EN60601-1:2006 Medical
Equipment Protection Class Safety Standard Notes & Conditions
Class I & Class II IEC60950-1:2005 Ed 2 & IEC60601-1 Ed 3 See safety agency conditions of
acceptability for details
Means of Protection Category
Primary to Secondary 2 x MOPP (Means of Patient Protection)
IEC60601-1 Ed 3Primary to Earth 1 x MOPP (Means of Patient Protection)
Secondary to Earth 1 x MOPP (Means of Patient Protection)
cg, ‘1.25(31.8) T 7 J
Mechanical Details
Open Frame Versions
-B’ Model
xppower.com
9
Notes
1. All dimensions in inches (mm).
Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: 0.4 lbs (175 g) (Open Frame)
4.00 (101.6)
4
C5
T1
C4
0.125 (3.18)
1.00
(25.4)
0.125 (3.18)
0.20 (5.1)
0.25 Faston
Ground Tab
4 X ø.156 (3.96) Mounting Holes
ø.312 (7.92) Clearance top and bottom
0
1.01
(25.7)
Voltage
Adj.
1.750
(44.45) J1
J2
3.750 (95.25)
Q1
I
0.20 (5.1)
2.00 +0.06/-0.00
(50.8 +1.5/-0.00)
1.25 (31.8)
0.14 (3.5)
SMD Component
Height
1
4.50 (114.3)
3.75 (95.25)
J1
J2
0.37 (9.52)
1.75
(44.45)
1.01
(25.7)
0.125 (3.18)
0.20
(5.1)
0.10 (2.5)
0.25 Faston Ground Tab
4 X ø.156 (3.96) Mounting Holes
ø.312 (7.92) Clearance top and bottom
1
0.20 (5.1)
2.00 +0.06/-0.00
(50.8 +1.5/-0.00)
2
1.25 (31.8)
0.14 (3.5)
SMD Component
Height
1.00
(25.4)
J1 mates with Molex Housing
PN 09-50-1031,
J2 mates with Molex Housing
PN 09-50-1041 and both
with Molex Series 5194 Crimp
Terminals
In put Connector J1
Molex PN 09-65-2038
Pin 1 Line
Pin 2 Neutral
0.25” Faston Earth
Output Connector J2
Molex PN 09-65-2048
Pin 1 +V1
Pin 2 +V1
Pin 3 RTN
Pin 4 RTN
#65; Emma Eflg 3-3.; @E DD QUE flag DHUDHEHU 5mm. +v1 +v1 RTN RTN
26 April 18
Thermal Considerations
In order to ensure safe operation of the PSU in the most adverse conditions permitted in the end-use equipment, the temperature of the components
listed in the table below must not be exceeded. See drawing on page 9 for component locations. Temperature should be monitored using K type
thermocouples placed on the hottest part of the component (out of any direct air flow).
Temperature Measurements (Ambient 50 ºC)
Component Max Temperature ºC
T1 110 ºC
C5 100 ºC
C4 100 ºC
Q1 110 ºC
xppower.com
10
Covered Versions -C (not available for -B models)
Input Connector Output Connector
0.25 (0.6) Ground
Faston Terminal
4.49 (114.0)
2.52
(64.0)
1.54
(39.0) 2 x M3 x 0.5 THD
0.16 (4.0)
Max Screw Penetration
0.807
(20.50)
4.055 (103.00)
0.22
(5.5)
0.79
(20.0)
4 x M3 x 0.5 THD
0.16 (4.0) Max Screw Penetration
4.055 (103.00)
0.984
(25.00)
0.22
(5.5)
Notes
1. All dimensions in inches (mm).
Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: 0.4 lbs (175 g) (Open Frame)
J1 mates with Molex Housing
PN 09-50-1031,
J2 mates with Molex Housing
PN 09-50-1041 and both
with Molex Series 5194 Crimp
Terminals
In put Connector J1
Molex PN 09-65-2038
Pin 1 Line
Pin 2 Neutral
0.25” Faston Earth
Output Connector J2
Molex PN 09-65-2048
Pin 1 +V1
Pin 2 +V1
Pin 3 RTN
Pin 4 RTN
ECS130 Series
IT & Medical Safety Approvals
Industry Standard 2.0” x 4.0 x 1.25” Format
< 0.5W Standby Power
Convection & Forced Cooled Ratings
-40° C to +70° C Operation
Class I & Class II Installations
Low Earth Leakage Current
Class B Emissions
3 Year Warranty
'4?@,&.$/@&?8=?9@4:9@(??;@5?9=-;?5@><@1=;=1=9?@>4?@;<@6<:5@7<*?8@3<;9217>=<;@/+%@@:;5@1: =1=9?@?00=3=?;3)@=;@<85?8@><
0:3=6=>:>?@?2=71?;>@5?9=-;@><@>4?@6:>?9>@?;#=8<;1?;>:6@6?-=96:>=<;+
778<#?5@0<8@,6:99@@:;5@,6:99@@:776=3:>=<;9!@>4?@,&.$/@8:;-?@<0@9=;-6?@<2>72>@,,!@.$/@@7<*?8@92776=?9@0?:>28?@4=-4@7<*?8
5?;9=>)@=;@:;@=;529>8)@9>:;5:85@"@ @@%.+/@11@ @./"+/@11@0<<>78=;>+@'4?@.+"%@$.+@11@4=-4!@.@3<17:>=(6?@4=-45?;9=>)@7<*?8
92776=?9@1??>@%%/""@?#?6@@?1=99=<;9@*=>4@6<*@?:8>4@6?::-?@3288?;>9@<0@.//@μ@:>@..%@,@<8@".%@μ@:>@"$/@,+@:=;-
>4?9?@9*=>34?89@=5?:6@0<8@=;529>8=:6!@'@:;5@1?5=3:6@:776=3:>=<;9+
'4?@,&.$/@9?8=?9@4:9@9=;-6?@<2>72>@#?89=<;9@08<1@."@@><@@,!@:529>:(6?@()@./+@'4?)@:8?@52:6029?5@0<8@3<176=:;3?@*=>4
,//..@:;5@?00=3=?;3)@=9@@>)7=3:6!@9<@1=;=1:6@? 3?99@4?:>@=9@-?;?8:>?5+@'4?@,&.$/@8?2=8?@<;6)@./@,@<0@3<<6=;-@><
5?6=#?89@:@0266@.$/@@<0@7<*?8@27@><@%/@,@:;5@<7?8:>?9@:>@27@><@/@,@*=>4@5?8:>=;-@<8@?2:66)@3:;@92776)@.//@@*4?;
3<;#?3>=<;@3<<6?5@27@><@%/@,@*=>4@<7?8:>=<;@><@/@,@*=>4@5?8:>=;-+
PO
WER
G
REEN
xppower.com
2
Input Characteristics
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage - Operating 80 115/230 264 VAC See derating curve. See fig 1.
Input Frequency 47 50/60 63 Hz
Power Factor >0.5 230 VAC, 100% load
EN61000-3-2 Class A Compliant.
Input Current - No Load 0.03 A
Input Current - Full Load 1.9/1.1 A 115/230 VAC
Inrush Current 40 A 230 VAC cold start 25 °C
No Load Input Power 0.5 W
Earth Leakage Current 260 µA 264 VAC/60 Hz (Max.)
Input Protection F3.15 A/250 V internal fuse in both lines
Output Characteristics
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage - V1 12 48 VDC See Models and Ratings table
Initial Set Accuracy ±1 % 50% load, 115/230 VAC
Output Voltage Adjustment -V1 ±10 % Via potentiometer. See mech. details,
Minimum Load 0A
Start Up Delay 1s115/230 VAC full load
Hold Up Time 18 ms
Drift ±0.2 % After 20 min warm up
Line Regulation ±0.5 % 90-264 VAC
Load Regulation % 0-100% load
Transient Response - V1 4%
Recovery within 1% in less than 500 µs
for a 50-75% and 75-50% load step
Over/Undershoot - V1 5%
Ripple & Noise - V1 1 % pk-pk 20 MHz bandwidth, 12V Models 1.5% max
Overvoltage Protection - V1 115 140 % Vnom DC. Output 1, recycle input to reset
Overload Protection - V1 110 160 % I nom See fig. 2. Trip and Restart
Short Circuit Protection - V1 Continuous
Temperature Coefficient 0.05 %/˚C
Overtemperature Protection °C Not fitted
Models and Ratings
1. For covered versions, add suffix ‘-C’ to model number or order part no. ECM40/60 COVER for standalone cover, see derating curve.
The cover is not suitable for Class II installations. ‘-C’.
Output Power Output Voltage Output Current Model Number(1)
Forced Cooled (10 CFM) Convection-cooled
130 W 100 W 12.0 VDC 10.9 A ECS130US12†^
130 W 100 W 15.0 VDC 8.7 A ECS130US15†^
130 W 100 W 18.0 VDC 7.3 A ECS130US18
130 W 100 W 24.0 VDC 5.4 A ECS130US24†^
130 W 100 W 28.0 VDC 4.7 A ECS130US28†^
130 W 100 W 48.0 VDC 2.7 A ECS130US48†^
2:531 :35 mm Vouage (VAC) 2252,25
xppower.com
3
Input Voltage Derating Curve
Output Overload Characteristic
Figure 1
20
10
30
40
50
60
70
80
90
100
110
120
130
80 10090 264
Input Voltage (VAC)
Output Power (W)
Forced-cooled >10 CFM
Convection-cooled
Convection-cooled with cover
Output enters
Trip & Restart Mod
e
0
2
4
6
8
10
12
14
0123678910
Output Current (A)
Output Volts (V)
Figure 2
12V Models
10% 25% sun 75% 1mm
xppower.com
4
Efficiency Versus Load
General Specifications
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 88 % 230 VAC Full load (see fig.3-5 )
Isolation: Input to Output
Input to Ground
Output to Ground
4000 VAC
1500 VAC
500 VDC
Switching Frequency 65 kHz
Power Density 13 W/in3
Mean Time Between Failure 715 kHrs MIL-HDBK-217F, Notice 2
+25 °C GB
Weight: Open Frame
Covered Unit
0.40 (0.18) lb (kg)
0.80 (0.36) lb (kg)
Figure 5 - 48V Models
Figure 3 - 12V Models
Figure 4 - 24V Models
20%
25%
50%
75%
100%
115 V
230 V
0.00%
10.00%
20.00%
30.00%
40.00%
50.00%
60.00%
70.00%
80.00%
90.00%
100.00%
Load %
Efficiency (%)
0.00%
10.00%
20.00%
30.00%
40.00%
50.00%
60.00%
70.00%
80.00%
90.00%
100.00%
20%
25%
50%
75%
100%
115 V
230 V
Load %
Efficiency (%)
20%
25%
50%
75%
100%
115 V
230 V
0.00%
10.00%
20.00%
30.00%
40.00%
50.00%
60.00%
70.00%
80.00%
90.00%
100.00%
Load %
Efficiency (%)
Characlerlsllc 1yplcnl Maxlmum UnIis Nines & Commons Operating Temperalure +70 ”c See deraimg curve‘ '\ . Smrage Temperatuve +55 ”c Coohng CFM Forced Cooied >100 w Humidity 95 %RH Nonrcondensmg Operating Almude 5000 m ll Ambient Temperature (Dci
xppower.com
5
Environmental
Thermal Derating Curve
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +70 °C See derating curve, fig. 6
Storage Temperature -40 +85 °C
Cooling 10 CFM Forced Cooled >100 W
Humidity 5 95 %RH Non-condensing
Operating Altitude 5000 m
Shock
±3 x 30g shocks in each plane, total 18
shocks. 30g = 11ms (+/-0.5msec), half sine.
Conforms to EN60068-2-27 & EN60068-2-47
Vibration
Single axis 10 - 500 Hz at 2g sweep and
endurance at resonance in all 3 planes.
Conforms to EN60068-2-6
Figure 6
Ambient Temperature (ºC)
Output Power (W)
20
10
30
40
50
60
70
80
90
100
110
120
130
-40 0-20 6050 70
Forced-cooled >10 CFM
Convection-cooled
Convection-cooled with cover
Some specification parame ters may not be met
xppower.com
6
Electromagnetic Compatibility - Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
Low Voltage PSU EMC EN61204-3 High severity level as below
Harmonic Current EN61000-3-2 Class A
ESD Immunity EN61000-4-2 ±6 kV Contact
±15 kV Air Discharge A
Radiated EN61000-4-3 3A
EFT EN61000-4-4 3A
Surges EN61000-4-5 Installation class 3 A
Conducted EN61000-4-6 3A
Dips and Interruptions
EN55024
(100 VAC)
Dip >95% (0 VAC), 8.3ms B
Dip 30% (70 VAC), 416ms B
Dip >95% (0 VAC), 4160ms B
EN55024
(240 VAC)
Dip >95% (0 VAC), 10.0ms B
Dip 30% (168 VAC), 500ms B
Dip >95% (0 VAC), 5000ms B
EN60601-1-2
(100 VAC)
Dip >95% (0 VAC), 10.0ms A Derate Output Power to 100 W
Dip 60% (40 VAC), 100ms A Derate Output Power to 12 W
Dip 30% (70 VAC), 500ms A Derate Output Power to 100 W
Dip >95% (0 VAC), 5000ms B
EN60601-1-2
(240 VAC)
Dip >95% (0 VAC), 10.0ms A
Dip 60% (96 VAC), 100ms A
Dip 30% (168 VAC), 500ms A
Dip >95% (0 VAC), 5000ms B
Electromagnetic Compatibility - Emissions
Phenomenon Standard Test Level Criteria Notes & Conditions
Conducted EN55011/22 Class B
Radiated EN55011/22 Class A
Voltage Fluctuations EN61000-3-3
Safety Agency Approvals
Safety Agency Safety Standard Category
CB Report IEC60950-1:2005 Ed 2 Information Technology
UL UL60950-1 (2007), CSA 22.2 No.60950-1-07 Ed 2 Information Technology
TUV EN60950-1:2006 Information Technology
CE LVD
Safety Agency Safety Standard Category
CB Report IEC60601-1 Ed 3 Including Risk Management Medical
UL ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08 Medical
TUV EN60601-1/A12:2006 Medical
Equipment Protection Class Safety Standard Notes & Conditions
Class I & Class II IEC60950-1:2005 Ed 2 & IEC60601-1 Ed 2 See safety agency conditions of acceptibility
for details
Means of Protection Category
Primary to Secondary 2 x MOPP (Means of Patient Protection)
IEC60601-1 Ed 3Primary to Earth 1 x MOPP (Means of Patient Protection)
Secondary to Earth 1 x MOPP (Means of Patient Protection)
Pm 1 Line Pm 1 wt Pm 2 Neutral Pm 2 wt 0,25" Fasten Eanh Pm 3 RTN Pm A RTN :: “##4##!“ng
xppower.com
Xxxxxxxxxx
7
Mechanical Details - ECC100USxx
Notes
1. All dimensions in inches (mm).
Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: 0.386 lbs (175 g)
Mechanical Details
SMD COMPONENT HEIGHT
4X 0.156 (3.96) MOUNTING HOLES
0.312 (7.92) CLEARANCE TOP AND BOTTOM
J2
T1
Q1
C4
C5
3.750 (95.25)
4.00 (101.6)
0.15 (3.8)
0.125 (3.17)
0.20 (5.1)
0.20 (5.1)
.25 FASTON
GROUND TAB
J1
1.75 (44.45)
0.12 (3.18)
1.00 (25.4) 1.05 (26.7)
Voltage Adjust
1.28
(32.5)
1
4
1
2
N
L
2
.00 +0.06/-0.00
(50.
8 +1.5/-0.00)
J1 mates with Molex Housing PN 09-50-1031, J2 mates with Molex Housing PN 09-50-1041
and both with Molex Series 5194 Crimp Terminals
In put Connector J1
Molex PN 09-65-2038
Pin 1 Line
Pin 2 Neutral
0.25” Faston Earth
Output Connector J2
Molex PN 09-65-2048
Pin 1 +V1
Pin 2 +V1
Pin 3 RTN
Pin 4 RTN
fi©31 @uflmmg Eflmfllfl Eflg @% flvflo DAME flag flag ‘ . . RUB flwU n w
xppower.com
8
Notes
1. All dimensions in inches (mm).
Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Weight: 0.8 lbs (360 g)
Mechanical Details - Covered (-C)
Input Connector Output Connector
0.25 (0.6) Ground
Faston Terminal
4.49 (114.0)
2.52
(64.0)
1.54
(39.0) 2 x M3 x 0.5 THD
0.16 (4.0)
Max Screw Penetration
0.807
(20.50)
4.055 (103.00)
0.22
(5.5)
0.79
(20.0)
4 x M3 x 0.5 THD
0.16 (4.0) Max Screw Penetration
4.055 (103.00)
0.984
(25.00)
0.22
(5.5)
manna a: 2%:
xppower.com
Xxxxxxxxxx
Thermal Considerations
;@<85?8@><@?;928?@9:0?@<7?8:>=<;@<0@>4?@&@=;@>4?@?;529?@?2=71?;>!@>4?@>?17?8:>28?@<0@>4?@3<17<;?;>9@6=9>?5@=;@>4?@>:(6?@(?6<*@129>@;<>@(?
? 3??5?5+@'?17?8:>28?@94<265@(?@1<;=><8?5@29=;-@@>)7?@>4?81<3<276?9@76:3?5@<;@>4?@4<>>?9>@7:8>@<0@>4?@3<17<;?;>@<2>@<0@:;)@5=8?3>@:=8@06<*+@&??
?34:;=3:6@?>:=69@0<8@3<17<;?;>@6<3:>=<;9+
Temperature Measurements (Ambient 50 ° C )
Component Max Temperature ° C
T1 Coil 120 ° C
Q1 Body 120 ° C
C5 105 ° C
C4 105 ° C
Service Life
'4?@?9>=1:>?5@9?8#=3?@6=0?@<0@>4?@,&.$/@&?8=?9@=9@5?>?81=;?5@()@>4?@3<<6=;-@:88:;-?1?;>9@:;5@6<:5@3<;5=>=<;9@? 7?8=?;3?5@=;@>4?@?;5@:776=3:>=<;+
2?@><@>4?@2;3?8>:=;@;:>28?@<0@>4?@?;5@:776=3:>=<;@>4=9@?9>=1:>?5@9?8#=3?@6=0?@=9@(:9?5@<;@>4?@:3>2:6@1?:928?5@>?17?8:>28?@<0@:@?)@3:7:3=><8@*=>4=;@>4?
78<523>@*4?;@=;9>:66?5@=;@>4?@?;5@:776=3:>=<;+@
'4?@-8:74@(?6<*@? 78?99?9@>4?@?9>=1:>?5@6=0?>=1?@0<8@:@-=#?;@3<17<;?;>@>?17?8:>28?@:;5@:9921?9@3<;>=;2<29@<7?8:>=<;@:>@>4=9@>?17?8:>28?+
5000
25000
45000
65000
85000
105000
125000
145000
165000
185000
105 95 85 75 65
C5 Temperature (°C)
Lifetime (Hrs)
55
Estimated Service Life vs Component Temperature
20-Jan-17

Products related to this Datasheet

AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 18V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 28V 80W
AC/DC CONVERTER 15V 80W
AC/DC CONVERTER 48V 100W
AC/DC CONVERTER 48V 80W
AC/DC CONVERTER 18V 80W
AC/DC CONVERTER 28V 65W
AC/DC CONVERTER 15V 100W
AC/DC CONVERTER 12V 80W
AC/DC CONVERTER 24V 80W
AC/DC CONVERTER 12V 100W
AC/DC CONVERTER 18V 100W
AC/DC CONVERTER 24V 100W
AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 48V 65W