CL21A106KAYNNNE Characteristics Datasheet by Samsung Electro-Mechanics
View All Related Products | Download PDF Datasheet
1. Model : CL21A106KAYNNNE
2. Description
Size
Thickness
Temperature
Capacitance
Capacitance
Voltage
Multi Layer Ceramic Capacitor (MLCC)
Part no.
Si
ze
(inch(mm))
Thi
c
k
ness
(mm)
T
empera
t
ure
charateristics
C
apac
it
ance
value
C
apac
it
ance
tolerance(%)
V
o
lt
age
(V)
CL21A106KAYNNNE 0805/2012 1.25mm X5R 10uF ± 10 % 25
3. Characteristics data
1) Frequency characteristics 2) Temperature characteristics of capacitance(TCC)
Agilent E4294A, 0.5Vrms, 1kHz to 100MHz Agilent 4284A, 1kHz, 1Vrms
I d |Z| ESR
80
-60
-40
-20
0
20
∆C(%)
0.01
0.1
1
10
100
|Z|, ESR [Ohm]
Impedance |Z|, ESR
|Z|
ESR
3) DC Bias characteristics (Agilent 4284A, 1kHz1Vrms) 4) Bias TCC characteristics (Agilent 4284A, 1kHz, 1Vrms, 12.5Vdc)
-100
-80
-60
-55 -35 -15 5 25 45 65 85
∆
Temperature (°C)
20
0.001
0.01
0
.
1
0.001 0.01 0.1 1 10 100
|Z|,
E
Frequency [MHz]
ESR
20
100
-80
-60
-40
-20
0
20
∆C(%)
100
-80
-60
-40
-20
0
20
∆C(%)
5) AC voltage characteristics (Agilent 4284A, 1kHz) 6) Ripple Current
-100
-80
-55 -35 -15 5 25 45 65 85
Temperature (℃)
30
40
-100
-80
0 5 10 15 20 25
DC Voltage (V)
100
o
C)
-40
-30
-20
-10
0
10
20
30
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
∆C(%)
1
10
Temperature Rise (oC)
10kHz
100kHz
500kHz
1000kHz
Any data in this sheet are subject to change, modify or discontinue without notice
The data sheets include the typical data for design reference only. If there is any question
regarding the data sheets, please contact our sales personnel or application engineers
-40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
AC Voltage (Vrms)
1
01234567
T
Ripple Current (Arms)
1000kHz
Products related to this Datasheet
CAP CER 10UF 25V X5R 0805
CAP CER 10UF 25V X5R 0805
CAP CER 10UF 25V X5R 0805