CL05B103KO5NNNC Characteristics Datasheet by Samsung Electro-Mechanics
View All Related Products | Download PDF Datasheet
1. Model : CL05B103KO5NNNC
2. Description
Part no. Size
(inch(mm))
Thickness
(mm)
Temperature
charateristics
Capacitance
value
Capacitance
tolerance(%)
Voltage
(V)
CL05B103KO5NNNC 0402/1005 0.5mm X7R 10nF ± 10 % 16
3. Characteristics data
1) Frequency characteristics 2) Temperature characteristics of capacitance(TCC)
Network Analyzer 8753E, 1kHz to 6GHz Agilent 4284A, 1kHz, 1Vrms
3) DC Bias characteristics (Agilent 4284A, 1kHz, 1Vrms) 4) Bias TCC characteristics (Agilent 4284A, 1kHz, 1Vrms, 8Vdc)
5) AC voltage characteristics (Agilent 4284A, 1kHz)
Any data in this sheet are subject to change, modify or discontinue without notice.
The data sheets include the typical data for design reference only. If there is any question
regarding the data sheets, please contact our sales personnel or application engineers.
Multi Layer Ceramic Capacitor (MLCC)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
∆C(%)
Temperature (°C)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
∆C(%)
Temperature (℃)
0.01
0.1
1
10
100
1000
10000
0.001 0.01 0.1 1 10 100 1000 10000
|Z|, ESR [Ohm]
Frequency [MHz]
Impedance |Z|, ESR
|Z|
ESR
-40
-30
-20
-10
0
10
20
30
40
0.00.51.01.52.02.53.0
∆C(%)
AC Voltage (Vrms)
-100
-80
-60
-40
-20
0
20
0246810121416
∆C(%)
DC Voltage (V)
Products related to this Datasheet
CAP CER 10000PF 16V X7R 0402
CAP CER 10000PF 16V X7R 0402
CAP CER 10000PF 16V X7R 0402