CL05A475KP5NRNC Characteristics Datasheet by Samsung Electro-Mechanics

View All Related Products | Download PDF Datasheet
4W SAMSIJNG ELEEYRIJVMEENANICS HDNS'HMWM comm,“ 96 U/hll‘l) Impedance |Z|, ESR DC Vunage (V) 100 20 1o 0 E .20 2 1 'z 0: a; 40 m 0.1 . .. . 2 _- \ / 50 N ‘001 / -a0 0.001 -100 0.001 0.01 0.1 1 10 100 -55 -a5 .15 5 25 45 65 05 quusncy [MHz] Tsmperamre (~11) 2° 1 1 1 3 20 0 .20 g .40 o < .00="" .00="" -100="" ‘="" ‘="" ‘="" .55="" -35="" -15="" 5="" 25="" 45="" 65="" a5="" tempemlurs="" (1:)="" 0,0="" 0.5="" 1.0="" 1,5="" 2.0="" 2.5="" 5.0="" ac="" vunage="" (vrms)="">
1. Model : CL05A475KP5NRNC
2. Description
Multi Layer Ceramic Capacitor (MLCC)
Part no. Size
(inch(mm))
Thickness
(mm)
Temperature
charateristics
Capacitance
value
Capacitance
tolerance(%)
Voltage
(V)
CL05A475KP5NRNC 0402/1005 0.5mm X5R 4.7uF ± 10 % 10
3. Characteristics data
1) Frequency characteristics 2) Temperature characteristics of capacitance(TCC)
Agilent E4294A, 0.5Vrms, 1KHz to 110MHz Agilent 4284A, 1kHz, 0.5Vrms
I d |Z| ESR
80
-60
-40
-20
0
20
C(%)
0.01
0.1
1
10
100
|Z|, ESR [Ohm]
Impedance |Z|, ESR
|Z|
ESR
3) DC Bias characteristics (Agilent 4284A, 1kHz, 0.5Vrms) 4) Bias TCC characteristics (Agilent 4284A, 1kHz, 0.5Vrms, 5.Vdc)
-100
-80
-60
-55 -35 -15 5 25 45 65 85
Temperature (°C)
20
0.001
0.01
0
.
1
0.001 0.01 0.1 1 10 100
|Z|,
E
Frequency [MHz]
20
100
-80
-60
-40
-20
0
20
C(%)
100
-80
-60
-40
-20
0
20
C(%)
5) AC voltage characteristics (Agilent 4284A, 1kHz)
-100
-80
-55 -35 -15 5 25 45 65 85
Temperature ()
30
40
-100
-80
0 2 4 6 8 10
DC Voltage (V)
-40
-30
-20
-10
0
10
20
30
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
C(%)
Any data in this sheet are subject to change, modify or discontinue without notice
The data sheets include the typical data for design reference only. If there is any question
regarding the data sheets, please contact our sales personnel or application engineers
-40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
AC Voltage (Vrms)

Products related to this Datasheet

CAP CER 4.7UF 10V X5R 0402
CAP CER 4.7UF 10V X5R 0402
CAP CER 4.7UF 10V X5R 0402