SHP Series, 350-1200W Datasheet Short Form by XP Power

View All Related Products | Download PDF Datasheet
' Ii
ACDC
Specification
3501200 Watts
Rugged Industrial Construction
Variable Fan Speed for Noise Reduction
40 °C to +70 °C Operation
AC OK, Remote On/Off and Active Current Share
5 V Standby
Screw Terminals
3 Year Warranty
SHP Series
Input
Input Voltage 650 W: 80-264 VAC, derate output power
10% <90 VAC, and 20% <85 VAC
350 & 1000 W: 85-264 VAC, derate output
power 10% <90 VAC
Input Frequency 47-63 Hz
Input Current 350 W: 3.8 A typical at 115 VAC,
2.1 A typical at 230 VAC,
650 W: 6.5 A typical at 115 VAC,
3.2 A typical at 230 VAC,
1000 W: 10.9 A typical at 115 VAC,
5.1 A typical at 230 VAC
Inrush Current 650 W: 40 A max at 264 VAC
350 & 1000 W: 60 A max at 264 VAC
Power Factor • >0.9
Earth Leakage Current 0.5 mA max 264 VAC/60 Hz(1)
Input Protection 350W: T10 A/250 V, 650W: T16 A/250 V,
1000W: T20 A/250 V internal fuse in line and
neutral, 350W: single internal fuse in line.
Output
Output Voltage 12-48 VDC (see tables)
Output Voltage Trim ±10% V1
Initial Set Accuracy 650 W: ±1% V1, ±5% V3,
350 & 1000 W: ±1% V1, ±5% V2
Minimum Load No minimum load required
Start Up Delay 500 ms max
Start Up Rise Time 50 ms typical
Hold Up Time 20 ms minimum
Drift ±0.2% after 20 min warm up
Line Regulation • ±0.5%
Load Regulation 650 W: ±1% V1, ±5% V3,
350 & 1000 W: ±1% V1, ±5% V2
Transient Response 4% max. deviation, recovery to
within 1% in 500 µs for a 50-75-50%
load change
Ripple & Noise 1% pk-pk typical V1, 20 MHz bandwidth
Overvoltage Protection 115-145% Vnom, recycle input to reset
Overload Protection 110-140%, V1 only
Overtemperature Auto reset
Protection
Short Circuit Protection Constant current characteristic (1)
Temp. Coefficient 0.05% / °C
Remote Sense Compensates for 0.5 V total voltage drop
Remote On/Off Uncommitted isolated optocoupler diode,
powered diode inhibits V1 and fan supply(1)
Current Share Single wire current share (1)
(1) See longform datasheet for more information
xppower.com
General
Efficiency 85% typical
Isolation 3000 VAC input to output, 1500 VAC input
to ground, 500 VDC output to ground
Switching Frequency PFC 70 kHz, main converter 200 kHz,
standby 130 kHz typical
Power Density 350 W: 6.6 W/in3, 650 W: 8.2 W/in3,
1000 W: 8.9 W/in3
Signals AC OK, remote on/off, current share (1)
MTBF 216-275 KHrs to MIL-HDBK-217F at 25 °C,
GB(1)
Environmental
Operating Temperature -20 °C to +70 °C, derate linearly from
+50 °C at 2.5% / °C to 50% at +70 °C,
-40 °C start up (1)
Cooling 650 W: Forced cooled, ‘-TF’ & ‘-EF’ models
have integral dual voltage level fan, which is
load dependant, U Channel requires 5.5 m/s
minimum airflow, 350 & 1000 W: Forced cooled
via integral multi voltage level fan which is load
dependant (1)
Operating Humidity 95% RH, non-condensing
Storage Temperature -40 °C to +85 °C
Operating Altitude 3000 m
Shock 30 g pk, half sine, 6 axes EN60068-2-27, -2-47
Vibration 2 g rms, 5-500 kHz, 3 axes EN60068-2-6
EMC & Safety
Emissions EN55022 class B conducted
EN55022 class A radiated
Harmonic Currents EN61000-3-2 class A,
650 W: class C for loads ≥20%
350 & 1000 W: class C for loads ≥10%
Voltage Flicker • EN61000-3-3
ESD Immunity EN61000-4-2, level 3 contact, level 3 air,
Perf Criteria A
Radiated Immunity EN61000-4-3, level 3 Perf Criteria A
EFT/Burst EN61000-4-4, level 3 Perf Criteria A
Surge EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity EN61000-4-6, level 3, Perf Criteria A
Dips & Interruptions EN61000-4-11, 30% 10 ms,
60% 100 ms, 100% 5000 ms,
Perf Criteria A, B, B
Safety Approvals IEC60950-1 CB report, CSA 22.2
No. 60950-1, UL60950-1, TUV,
EN60950-1, SEMI F47
I 5V/U.2A 5V n.2A 5V n.2A 5V n.2A 5V/U.2A 5V/U.2A SHP350 M I SHPGSOFSQ HPGSOF 15 HPGSOF 24 HPGSOF 25 SHPSSOFSSG SHPGSOFSAE \mnmmm a Q 69 0 o o o (9 <9 94:9="" k)=""><_) 0="" ea="" (m9="" r5="" 9="" e="" 9="" (doggodb="" $463460="" \4/="" +="" se="" ,="" ense="" a="" ower="" fan="" ,="" sense="" curvenl="" share="" curvenl="" share="" +="" inmm="" ,="" inmm="" +5="" v="" iandby="" 5="" v="" standby="" return="">
ACDC
SHP350
Models and Ratings
1. Dimensions shown in inches (mm).
2. Weight: 1.73 lb (0.788 kg).
3. Logic connector J3 mates with JST housing PHDR-10VS
and SPHD-001T-P0.5 Crimp Terminals
Notes
7.00 (177.8)
2.20
(55.9)
A Mounting Hole
8 places M3 x 0.5
0.15 (3.8) Max. Penetration
0.06 (1.5)
Standard Terminal Block
M4 Screw 4 Pins
0.37 (9.5) Centre
Standard Terminal Block
M3.5 Screw 3 Pins
0.37 (9.5) Centre
L
N-VOUT
+VOUT
B
1.13
(28.72)
1.03 (26.2)
2.1 (53.34)
VR
LED
5.35 (136.0) 0.70 (17.9)
3.6
(91.44)
1.61
(41.0) -2X
2.44
(62.0)
AIRFLOW
A
AA
A
A
A
C
L
LOGIC CONNECTOR J3
DETAIL B
SCALE 2 : 1
PIN 1
PIN 9
PIN 2
PIN 10
J3 Logic Connector
(JST B10B-PHDSS)
Pin Function
1 + Sense
2 - Sense
3 AC OK/Power Fail
4 - Sense
5 Current Share
6 Current Share
7 + Inhibit
8 - Inhibit
9 +5 V Standby
10 5 V Standby Return
Notes
1. Peak power available for 10 seconds with 35% duty cycle.
Mechanical Details
End Fan
Output Voltage V1 Output Current V1 Standby Supply V2 Output Power Model Number
Continuous Peak
12 V 26.5 A 5 V / 0.2 A 318 W SHP350PS12
15 V 22.0 A 5 V / 0.2 A 330 W SHP350PS15
24 V 14.5 A 5 V / 0.2 A 348 W 417 W SHP350PS24
28 V 12.5 A 5 V / 0.2 A 350 W 420 W SHP350PS28
36 V 9.7 A 5 V / 0.2 A 350 W 420 W SHP350PS36
48 V 7.3 A 5 V / 0.2 A 350 W 420 W SHP350PS48
SHP650 12 V / 0.5 A 5 V / 0.2 A SHFBSOFSQVEF 12 V / 0.5 A 5 V / 0.2 A SHFBSUFS157EF 12 V / 0.5 A 5 V / 0.2 A SHFBSUFSZAVEF 12 V / 0.5 A 5 V / 0.2 A SHFBSUFSQSVEF 12 V / 0.5 A 5 V / 0.2 A SHFBSUFSSGVEF 12 V / 0.5 A 5 V / 0.2 A SHFBSUFSASVEF "E IE ‘l MN I]: <9 o="" a)="" o="" a="" o="" o="" o="" 8080="" “9“?=""><7 1="" 1="" c-="" o="" ®8="" ‘?o="" :9=""><2><2 ljlj="" «a="" o="" o="" a="" 30="" 0‘3="" (v="" a="" 9009="" “050="" «0000=""><9 9%="" www="" 0="" g="" a="" e="" c="" o="" e="" +="" sense="" .="" se="" a="" power="" fa1l="" .="" se="" currem="" share="" currem="" share="" +="" 1mm="" .="" inmm="" +5v="" landby="" 1="" 5v="" landby="" remm="" 1="" 2="" 3="" 4="" 5="" e="" 7="" a="" 9="" o="">
SHP650
Mechanical Details
Models and Ratings
Notes
1. For top fan version replace ‘-EF’ in model number with ‘-TF’, e.g.
SHP650PS12-TF
2. For U Channel version remove suffix.
3. U Channel models require a minimum of 5.5 m/s airflow from the system.
4. Not available for ‘-TF’ and ‘-EF’ models as used by integral fan.
Output Voltage V1 Output Current V1 Fan Supply V2(4) Standby Supply V3 Output Power(3) Model Number(1,2)
12 V 50.0 A 12 V / 0.5 A 5 V / 0.2 A 607 W SHP650PS12-EF
15 V 40.0 A 12 V / 0.5 A 5 V / 0.2 A 607 W SHP650PS15-EF
24 V 27.0 A 12 V / 0.5 A 5 V / 0.2 A 655 W SHP650PS24-EF
28 V 23.0 A 12 V / 0.5 A 5 V / 0.2 A 655 W SHP650PS28-EF
36 V 18.0 A 12 V / 0.5 A 5 V / 0.2 A 655 W SHP650PS36-EF
48 V 13.5 A 12 V / 0.5 A 5 V / 0.2 A 655 W SHP650PS48-EF
End Fan (See Longform Datasheet for UChannel Version)
1. Dimensions shown in inches (mm).
2. Weight: 2.8 lb (1.27 kg).
3. J3 Mating Plug: JST part no. PHR-2, contact: JST part no.
SPH-002T-P0.5S; J3 Mating Plug: JST part no. PHDR-10VS,
contact: 26-22AWG JST part no. SPHD-001T-P0.5
Notes
Vo+Vo-
Standard Terminal Block, M4 Screw, 6 Pins, 9.5 mm Center
torque 10.62 lbs-in (1.2 Nm)
Standard Terminal
Block, M3.5 Screw 3
Pins 9.5 mm Center
torque 10.62 lbs-in (1.2 Nm)
9.18 (233.2)
N
E
L
2.50 (63.5)
V1 Adjustment
Output On, LED
1.95
(49.5)
2.49
(63.3)
AIRFLOW
Pin 1
Pin 9
Pin 2
Pin 10
J3: Logic Connector
0.87
(22.2)
2.86 (72.6)
6.53 (165.8)
8.00 (203.2)
4.00
(101.6)
C
L
2 x M3 THD both side faces
0.15 (3.8) max screw penetration
max torque 4.0-5.0 lbs-in (0.45-0.57 Nm)
4 x M3 THD
0.15 (3.8) max screw penetration
max torque 4.0-5.0 lbs-in (0.45-0.57 Nm)
J3 Logic Connector
(JST B10B-PHDSS)
Pin Function
1 + Sense
2 - Sense
3 AC OK/Power Fail
4 - Sense
5 Current Share
6 Current Share
7 + Inhibit
8 - Inhibit
9 +5 V Standby (V3)
10 5 V Standby Return (V3)
ACDC
. . . . . 0 e a c c c c c c C e t wuwowowswowaoomewa ecoeocococococeaoe SHP650 —l .‘JTJ nse Se Power Faxl Current Share Current Share iggags o o o o 0 0303030303 ewomoxo 3 c a, c c s . t x e e o o o t c c c [[E omowomomwww :5; ( ouomosoono + \nmbut +5 v Landby 3p 5 v Standby Remm (v3) 10 um
ACDC
SHP650
Mechanical Details
Top Fan (Suffix TF)
Standard Terminal Block, M4 Screw, 6 Pins, 9.5 mm Center
torque 10.62 lbs-in (1.2 Nm)
Standard Terminal Block, M3.5 Screw 3, Pins 9.5 mm Center
torque 10.62 lbs-in (1.2 Nm)
Vo+Vo-
N
E
8.00 (203.2)
L
2.58 (65.5)
2.50 (63.5)
1.95
(49.5)
0.87
(22.2)
6.53 (165.8)
2.86 (72.6)
4.00
(101.6)
Pin 1
pin 9
Pin 2
Pin 10
J3: Logic Connector
V1 Adjustment
Output On, LED
AIRFLOW
2 x M3 THD both side faces
0.15 (3.8) max screw penetration
max torque 4.0-5.0 lbs-in (0.45-0.57 Nm)
4 x M3 THD
0.15 (3.8) max screw penetration
max torque 4.0-5.0 lbs-in (0.45-0.57 Nm)
Signals
AC OK Collector
Pin 3
AC OK Emitter
Pin 2 (-sense)
POWER SUPPLY
Transistor On (<0.8 V):
AC NOT OK
Transistor Off (>4.5 V):
AC OK
INHIBIT HI INHIBIT LOW
J3 Logic Connector
330R
5 V Standby
Return Pin 10
5 V Standby
Pin 9
Max 12 V 20 mA Inhibit Hi
Pin 7
POWER SUPPLY
100 R
800 R
2-5 mA
Chassis J3 Logic Connector
Signal High: Power Supply OFF
Low or Floating: Power Supply ON
Signal High: Power Supply ON
Low or Floating: Power Supply OFF
Inhibit Lo
Pin 8
5 V Standby
Pin 9
5 V Standby
Return Pin 10
Inhibit Hi
Pin 7
POWER SUPPLY
100 R
Chassis J3 Logic Connector
Inhibit Lo
Pin 8
5 V Standby
Pin 9
5 V Standby
Return Pin 10
800 R
2-5 mA
Notes
J3 Logic Connector
(JST B10B-PHDSS)
Pin Function
1 + Sense
2 - Sense
3 AC OK/Power Fail
4 - Sense
5 Current Share
6 Current Share
7 + Inhibit
8 - Inhibit
9 +5 V Standby (V3)
10 5 V Standby Return (V3)
1. Dimensions shown in inches (mm).
2. Weight: 2.8 lb (1.27 kg).
3. J3 Mating plug: JST part no. PHDR-10VS, contact: 26-22
AWG JST part no. SPHD-001T-P0.5.
For U Channel and Thermal Considerations please see longform datasheet.
AC OK/Power Fail Remote On/Off (Inhibit)
SHP1000 Sxandavd Termma‘ B‘ock M6 screw 4 Pms n 62 us a] cemer 69 JL HE m S M Q Q 0 Saga 0 o wwwom a) a) Q 33 9‘3 . é) aeea a m m + ense , Se AC OK/Fawer Fan , Sense Cuvrent Shave Cuvrent Shave + mmbn , mmm +5 v Standby 75 v Smndby zomwmuvbwmA a
21-Oct-13
ACDC
SHP1000
Mechanical Details
Models and Ratings
Output Voltage V1 Output Current V1 Standby Supply V2 Output Power Model Number
<180 VAC >180 VAC <180 VAC >180 VAC
12 V 83.0 A 5 V / 1.0 A 1000 W SHP1000PS12
15 V 67.0 A 5 V / 1.0 A 1010 W SHP1000PS15
24 V 42.0 A 50.0 A 5 V / 1.0 A 1013 W 1200 W SHP1000PS24
28 V 36.0 A 43.0 A 5 V / 1.0 A 1013 W 1200 W SHP1000PS28
36 V 28.0 A 34.0 A 5 V / 1.0 A 1013 W 1200 W SHP1000PS36
48 V 21.0 A 25.0 A 5 V / 1.0 A 1013 W 1200 W SHP1000PS48
1. Dimensions shown in inches (mm).
2. Weight: 4.6 lb (2.08 kg)
3. J3 Mating Plug: JST part no. PHDR-10VS,
contact: 26-22AWG JST part no. SPHD-001T-P0.5
Notes
C
L
4.50
(114.3)
1.20 (30.5)
Pin 2 Pin 1
Pin 10 Pin 9
Detail A J3: Logic Connector
9.41 (238.9)
BB
BB
BB
4 x M4-0.7 THD both side faces
0.15 (3.8) max screw penetration
max torque 10.62 lbs-in (1.2 Nm)
4 x M4-0.7 THD both side faces
0.15 (3.8) max screw penetration
max torque 10.62 lbs-in (1.2 Nm)
Airflow
1.33 (33.8)
6.70 (170.2)
VO+ VO-
L
N
A
9.48 (240.9)
5.90
(149.8)
2.91
(73.9)
1.20 (30.5)
1.47
(37.4)
9.55 (242.64)
2.40 (61.0)
V1 Adjustment
Output On, LED
Standard Terminal Block, M4 Screw
3 Pins 0.37 (9.5) center
Torque 10.62 lbs-in (1.2 Nm)
Standard Terminal Block, M6 Screw, 4 Pins 0.62 (16.0) center
Torque 26.0 lbs-in (2.94 Nm)
J3 Logic Connector
(JST B10B-PHDSS)
Pin Function
1 + Sense
2 - Sense
3 AC OK/Power Fail
4 - Sense
5 Current Share
6 Current Share
7 + Inhibit
8 - Inhibit
9 +5 V Standby
10 -5 V Standby
ACDC

Products related to this Datasheet

AC/DC CONVERTER 36V 350W
AC/DC CONVERTER 28V 1000W
AC/DC CONVERTER 24V 650W
AC/DC CONVERTER 24V 350W
AC/DC CONVERTER 28V 650W
AC/DC CONVERTER 48V 650W
AC/DC CONVERTER 36V 1000W
AC/DC CONVERTER 48V 350W
AC/DC CONVERTER 36V 650W
AC/DC CONVERTER 24V 1000W
AC/DC CONVERTER 15V 1000W
AC/DC CONVERTER 15V 350W
AC/DC CONVERTER 12V 650W
AC/DC CONVERTER 12V 350W
AC/DC CONVERTER 12V 1000W
AC/DC CONVERTER 48V 1000W
AC/DC CONVERTER 28V 350W
AC/DC CONVERTER 15V 650W
AC/DC CONVERTER 24V 350-1200W