ECP Series, 150W - Short Form Datasheet by XP Power

View All Related Products | Download PDF Datasheet
ACDC
Specification
150 Watts
100 W Convectioncooled
150 W Forcedcooled
2” x 4” Foot Print
Single Outputs from 12 V to 48 V
Builtin Fan Supply
<0.5 W No Load Input Power
3 Year Warranty
ECP Series
Input
Input Voltage 90-264 VAC (120-370 VDC),
Derate from 100% load at 100 VAC to
90% load at 90 VAC
Input Frequency 47-63 Hz
Input Current 1.5 A max at 115 VAC, 0.75 A max at
230 VAC
Inrush Current 60 A max at 230 VAC, cold start at 25 °C
Power Factor >0.95 at full load, 230 VAC
Earth Leakage Current 230 µA at 264 VAC, 60 Hz.
No Load Input Power <0.5 W
Input Protection Internal T3.15A/250VAC fitted in line and
neutral
Output
Output Voltage See tables
Output Voltage Trim • ±10%
Initial Set Accuracy ±1% at 50 % load
Minimum Load No minimum load requirement
Start Up Delay 550 ms typical
Start Up Rise Time 35 ms typical
Hold Up Time 16 ms minimum at full load and 115 VAC
Line Regulation ±0.5% max
Load Regulation ±0.5% max
Transient Response 4% maximum deviation, recovering to less
than 1% within 500 µs for 25% step load
Ripple & Noise 1% max pk-pk, 20 MHz bandwidth,
(see note 2)
Overvoltage Protection 115% - 140% of nominal voltage on main
output. Recycle mains to reset.
Overload Protection • 110-150%
Short Circuit Protection Trip and restart (hiccup)
Temperature • 0.02%/°C
Coefficient
Fan Supply 12 V at 500 mA
xppower.com
General
Efficiency See table
Isolation 4000 VAC Input to Output
1500 VAC Input to Ground
500 VDC Output to Ground
Protection Level Primary to Secondary: 2 MOPP
Primary to Earth: 1 MOPP
Switching Frequency 60 kHz ± 10 kHz
MTBF 300 kHrs to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -20 °C to +70 °C derate from 100% load
at 50 °C to 50% load at 70 °C
Cooling Convection cooled: 100 W
Forced cooled: 150 W with 10 CFM
Operating Humidity 5% to 90% RH, non condensing
Operating Altitude 3000 m
Storage Temperature -40 °C to +85 °C
Shock IEC68-2-6, 30 g, 11 mins half sine, 3 times
in each of 6 axes
Vibration IEC68-2-27, 10-55 Hz, 2 g 10 mins /
sweep. 60 mins for each of 3 axes
EMC & Safety
Emissions EN55022/11, Level B conducted &
Level A radiated
Harmonic Currents EN61000-3-2 Class A
EN61000-3-2 Class C for load >60 W
Voltage Flicker • EN61000-3-3
ESD Immunity EN61000-4-2, ±8 kV air, ±4 kV contact,
Perf Criteria A
Radiated Immunity EN61000-4-3, 10 V/m, Perf Criteria A
EFT/Burst EN61000-4-4, level 3, Perf Criteria A
Surge EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity EN61000-4-6, 10 V, Perf Criteria A
Dips & Interruptions EN55024, 100% 10 ms,
30%, 500 ms, 100%, 5000 ms
Perf Criteria A, A, B for high line,
A, B, B for low line at full load,
EN60601-1-2, 30% 500 ms, 60% 100 ms,
100% 10 ms, 100% 5000 ms,
Perf Criteria A, A, A, B for high line,
A, B, A, B for low line at full load
Safety Approvals UL60950-1, IEC60950-1, EN60950-1,
ANSI/AAMI ES 60601-1, IEC60601-1,
EN60601-1
ECP150 H 4.00 (m a) UUHU“ , “(it 1 a w T x_n_1 mo 3 .93.“. 52:0
Mechanical Details
30-Sept-13
ACDC
ECP150
Models and Ratings
Output Voltage Output Current Ripple and Noise
pk-pk(2) Fan Output Efficiency(3) Model Number
Convection-cooled Forced-cooled(1)
12.0 V 8.33 A 12.50 A 120 mV 12 V/0.5 A 91% ECP150PS12
15.0 V 6.67 A 10.00 A 150 mV 12 V/0.5 A 91% ECP150PS15
24.0 V 4.17 A 6.25 A 240 mV 12 V/0.5 A 91% ECP150PS24
28.0 V 3.50 A 5.40 A 280 mV 12 V/0.5 A 92% ECP150PS28
48.0 V 2.08 A 3.10 A 480 mV 12 V/0.5 A 92% ECP150PS48
1. Requires 10 CFM.
2. Measured with 20 MHz bandwidth and 10 µF electrolytic capacitor in parallel
with 0.1 µF ceramic capacitor
3. Minimum average efficiencies measured at 25%, 50%, 75% & 100% of
150 W load and 230 VAC input.
Notes
Notes
TB1 - Input Connector
Pin 1 Line
Pin 2 Not Fitted
Pin 3 Neutral
TB2 - Output Connector
Pin 1 +Vout
Pin 2 +Vout
Pin 3 +Vout
Pin 4 -Vout
Pin 5 -Vout
Pin 6 -Vout
Mounting holes marked with
must be connected to safety earth
Mates with JST housing
VHR-6N and JST Series
SVH-21T-P1.1 crimp terminals
-10
-20 010 20 30 40 50 60 70
20
40
60
80
100
Ambient Temperature (ºC)
Output Power (%)
0
80
1. All dimensions shown in inches (mm).
Tolerance: ±0.02 (0.5)
2. Weight: 0.42 lbs (190 g) approx.
Mates with JST housing
VHR-3N and JST Series
SVH-21T-P1.1 crimp terminals
TB3 - Fan Connector
Pin 1 Fan +
Pin 2 Fan -
Mates with Molex housing
22-01-1022 and 2759 crimp
terminals
Derating Curve
4.00 (101.6)
3.75 (95.2)
1.75
(44.45)
TB3
TB2
TB1
N
L
Voltage Adj.
2.00
(50.8)
0.10 (2.5)
1.16
(29.5)
0.06 (1.6)
6
1
1
1
3
0.134 (3.4)

Products related to this Datasheet

AC/DC CONVERTER 12V 100W
AC/DC CONVERTER 48V 100W
AC/DC CONVERTER 28V 100W
AC/DC CONVERTER 15V 100W
AC/DC CONVERTER 24V 100W