DNR Series, 120-480 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
XPil'lx inin
AC-DC
Specification
120-480 Watts
Up to 90% Efficiency
Wide Adjustment Range
Parallel Function
DC Standby Versions
Full Power from -40 °C to +60 °C
Connector Options
3 Year Warranty
DNR Series
Input
Input Voltage 90-132/180-264 VAC, auto select,
210-375 VDC (DNR120AS, DNR240PS)
90-264 VAC, 120-375 VDC (DNR480PS)
Input Frequency 47-63 Hz
Input Current See tables
Inrush Current 24/48 A at 115/230 VAC (DNR120)
30/60 A at 115/230 VAC (DNR240)
25/50 A at 115/230 VAC (DNR480)
Power Factor 0.7 typical (DNR120, DNR240)
0.9 typical (DNR480)
Earth Leakage Current 0.8 mA max
Input Protection T3.15A, 250 VAC (DNR120)
T6.3A, 250 VAC (DNR240)
T10A, 250 VAC (DNR480)
Output
Output Voltage See tables
Output Voltage Trim See tables
Initial Set Accuracy • ±1%
Minimum Load No minimum load required
Start Up Delay <1 s (may increase at low
temperature extremes)
Start Up Rise Time <150 ms
Hold Up Time 25/30 ms at 115/230 VAC
Line Regulation ±0.5% max
Load Regulation ±1% (±5% for units in parallel)
Parallel Operation A maximum of 3 units can be paralleled
(not with standby system). Total power avail-
able is 90% of the rated current of each
unit. Minimum load per unit 10%.
Redundancy module DPM10 available for
load currents up to 10 A, contact sales.
Transient Response 4% max deviation recovering to within
1% in 2 ms for a 50% load change
Ripple & Noise 50 mV pk-pk (DNR120)
100 mV pk-pk (DNR240, DNR480)
20 MHz bandwidth (may increase at low
temperature extremes)
Overvoltage Protection Output clamps at 125-140% Vnom,
auto recovery
Overload Protection 105-145% constant current, auto recovery
120-165% contstant current (DNR240)
Temp. Coefficient • ±0.03%/°C
xppower.com
General
Efficiency See table
Isolation 3000 VAC Input to Output
1500 VAC Input to Ground
500 VAC Output to Ground
Switching Frequency See table
Signals DC ON indicator Green LED,
DC LOW indicator Red LED
DC OK: 24 V and standby models
MTBF 430 kHrs typical Bellcore,
Issue 6 at +40 °C, GB
DIN Rail Compatible with TS35/7.5 or TS35/15
Environmental
Operating Temperature DNR120: -35 °C to +70 °C, derate linearly
from +60 °C at 2.5%/°C, start up at -30 °C
DNR240: -40 °C to +70 °C, derate linearly
from +60 °C at 2.5%/°C, start up at -35 °C
DNR480: -40 °C to +70 °C, derate linearly
from +55 °C at 2.5%/°C, start up at -35 °C
(see derating curves)
Cooling Convection-cooled with 25mm free space
all sides
Operating Humidity 20-95% RH, non-condensing
Storage Temperature -40 °C to +85 °C
Shock 15 g, 11 ms, 3 axes, 6 faces, 3 shocks
per face
Vibration 2 g, 10 Hz to 500 Hz, along X, Y & Z axis,
60 min/axis, mounted on rail
EMC & Safety
Emissions EN55022, class B conducted & radiated
Harmonic Currents EN61000-3-2, class A
Voltage Flicker EN61000-3-3
ESD Immunity EN61000-4-2, level 4 Perf Criteria A
Radiated Immunity EN61000-4-3, level 3 Perf Criteria A
EFT/Burst EN61000-4-4, level 4 Perf Criteria A
Surge EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity EN61000-4-6, level 3 Perf Criteria A
Magnetic Field EN61000-4-8, level 4 Perf Criteria A
Dips & Interruptions EN61000-4-11, 30% 10 ms,
60% 100 ms, 100% 5000 ms
Perf Criteria A, A, B
Safety Approvals EN60950-1 UL508 UL60950-1,
cUL60950-1 Pollution Degree 2,
CE Mark, UL60950-1 Overvoltage
Category II, UL508 Overvoltage Category
III, ANSI/ISA 12.12.01. (Class 1, Division 2,
Groups A,B,C and D)
DNR120—480 I DNR120A8127| DNRTZUASZIH DNRTZUASASVI DNRZAUPSZIH DNRZAUPSAEH DNRAEUPSZIH DNRAEUPSAEH 11.47145 V 22.525.5V 45.0755.0V 22.525.5V 470756.0V 22.525.5V 470756.0V mo 30 50 mm M! 4m 2m an 735 a m 2a In on so can 70 mm mm: rcr rm 40 o m am so an 50 an m Ambmm mu m
AC-DC
Derating Curves
DNR120-480
Models and Ratings
Output
Voltage
Input Current (typ.) Output Voltage
Trim
Output
Current Efficiency (typ.) Typical Switching
Frequency
Model
Number
115 VAC 230 VAC
12 V 2.20 A 0.83 A 11.4-14.5 V 10.0 A 84% 80 kHz DNR120AS12-I(1,2)
24 V 2.20 A 0.83 A 22.5-28.5 V 5.0 A 86% 80 kHz DNR120AS24-I(1,2)
48 V 2.20 A 0.83 A 45.0-55.0 V 2.5 A 87% 80 kHz DNR120AS48-I(1,2)
24 V 4.00 A 1.55 A 22.5-28.5 V 10.0 A 89% 40 kHz DNR240PS24-I(1,2)
48 V 4.00 A 1.55 A 47.0-56.0 V 5.0 A 90% 40 kHz DNR240PS48-I(1,2)
24 V 4.90 A 2.50 A 22.5-28.5 V 20.0 A 89% 65 kHz DNR480PS24-I((1,2)
48 V 4.90 A 2.50 A 47.0-56.0 V 10.0 A 90% 65 kHz DNR480PS48-I((1,2)
Notes
1. Add suffix ‘D’ for detachable connector option.
2. For DC standby, remove ‘-I’ and add ‘#’ to the end of the model number.
-35 0 10 20 30 40 5060 70
20
40
60
80
100
0
-40
Ambient Temp (˚C)
Load (%)
AB
-10 0 10 20 30 40 50 60 70
20
40
60
80
100
0
-40
Ambient Temp (˚C)
Load (%)
DNR120 (A) - 240 (B)
DNR480PS
DCOK
DCOK
DC OK
Contact Rating: 0.3 A at 60 VDC
500 VDC isolation
Open = Output fail
Closed = Output good
Volt free contact closed when voltage at unit
output is within specification. In standby
system configured as shown this voltage
may be provided by the PSU or battery.
DNR120/24o m Optional de‘achable Opnonal delachab‘e a W i -.§.. C E ' A .4 z x -.: a _‘ z 1 o E :-
5.59
(142.0)
4.92
(125.0)
3.27 (83.0)
13
16
DC Output
13
1
6
AC Input
Optional detachable
connector (’D’ Option)
DNR240 Connections
Conn Pin Designation
AC
Input
1 Ground
2 Line
3 Neutral
DC
Output
1 DC OK*
2 DC OK*
3 Positive
4 Positive
5 Negative
6 Negative
Notes
1. All dimensions in inches (mm).
2. Weight 3.0 lb (1360 g) approx.
3. Tolerance: ±0.02 (0.5) maximum.
4. Screw terminal: 10-24 AWG cable size. Detachable connector version: 14-24AWG cable size.
5. Connection screw maximum torque: Input: 9 lbs-in (1.0 Nm), Output: 5.5 lbs-in (0.6 Nm)
AC-DC
DNR120/240
* 24 V & standby
models only.
* 24 V & standby
models only.
Notes
61
DC Output 4.57 (116.0)
13
0.39
(10.0)
5.59
(142.0)
4.92
(125.0)
2.50 (63.5)
Optional detachable
connector (’D’ Option)
61
DC
Output
AC Input 13
DNR120 Connections
Conn Pin Designation
AC
Input
1 Ground
2 Line
3 Neutral
DC
Output
1 DC OK *
2 DC OK *
3 Positive
4 Positive
5 Negative
6 Negative
1. All dimensions in inches (mm).
2. Weight 2.0 lb (920 g) approx.
3. Tolerance: ±0.02 (0.5) maximum.
4. Screw terminal: 10-24 AWG cable size. Detachable connector version: 14-24AWG cable size.
5. Connection screw maximum torque: Input: 9 lbs-in (1.0 Nm), Output: 5.5 lbs-in (0.6 Nm)
4.39 (111.3) 0.3
(7.0)
Mechanical Details
120 W Models
240 W Models
:‘mn r' A32 1“”5‘93W 4125 u. (I 5 59 v 11420} I + 0mm alum.» mmm+ ‘ ' nu ”pm ,7, Ground Neutra‘ Lme DC DK’ DC 0w Pusmve Pusmve Negalwe Negalwe Dc OK mve mve egallve DNH120 24:: 272V 21 10722.1UV DNRZAU 54.5V 42.707417UV DNRAEU 42.707417UV
04 Aug 16
AC-DC
6.89 (175.0)
6
1
13
Optional detachable connector
5.59
(142.0)
4.92
(125.0)
(‘-D’ option)
480
Mechanical Details DNR480
DNR480PS Connections
Conn Pin Designation
AC
Input
1 Ground
2 Neutral
3 Line
DC
Output
1 DC OK*
2 DC OK*
3 Positive
4 Positive
5 Negative
6 Negative
* 24 V and standby
models only.
Notes
1. All dimensions in inches (mm).
2. Weight 4.2 lb (1920 g) approx.
3. Tolerance: ±0.02 (0.5) maximum.
4. Screw terminal: 10-24 AWG cable size. Detachable connector version: 14-24 AWG cable size.
5. Connection screw maximum torque: Input: 9 lbs-in (1.0 Nm), Output: 5.5 lbs-in (0.6 Nm)
Maximum current drain from battery by PSU when inactive 22 mA.
61
13
DC Output
AC Input
Output Set Voltages For Standby Versions
Model(1) Voltage DC OK
Signal Off Current DC OK
Shutoff
DNR120AS12# 13.6 V 10.30-11.30 V 8.8 A 10.8 V ±5%
DNR120AS24# 27.2 V 21.10-22.10 V 4.4 A 21.6 V ±5%
DNR120AS48# 54.5 V 42.70-43.70 V 2.2 A 43.2 V ±5%
DNR240PS24# 27.2 V 21.10-22.10 V 8.8 A 21.6 V ±5%
DNR240PS48# 54.5 V 42.70-43.70 V 4.4 A 43.2 V ±5%
DNR480PS24# 27.2 V 21.10-22.10 V 17.6 A 21.6 V ±5%
DNR480PS48# 54.5 V 42.70-43.70 V 8.8 A 43.2 V ±5%
+V
-V
-V
DC OK
DC OK
e.g. IN4001
Relay
Control
D1
LOAD
+V
Lead
Acid
Battery
Fuse
Coil
DNR120-480 Connections
Conn Pin Designation Conn Pin Designation
AC
Input
1 Ground
DC Output
1 DC OK
2 DC OK
2 Line 3 Positive
4 Positive
3 Neutral 5 Negative
6 Negative
Standby Versions
480 W Models
Notes
1. Suffix # indicates DC standby version.
2. With AC in, unit provides power to the load and to charge the
battery. The DC OK signal acts by sensing a voltage on +V and
holds the relay closed.
3. With loss of AC in, battery voltage is present on +V. DC OK
signal holds the relay closed. Battery supplies power to the load.
4. As the battery discharges, its voltage falls. When this falls below
the level shown in the table the DC OK signal switches off to
allow the relay to open to disconnect and protect the battery.

Products related to this Datasheet

AC/DC CONVERTER 12V 120W
AC/DC CONVERTER 24V 480W
AC/DC CONVERTER 24V 240W
AC/DC CONVERTER 48V 480W
AC/DC CONVERTER 48V 480W
AC/DC CONVERTER 48V 240W
AC/DC CONVERTER 24V 480W
AC/DC CONVERTER 24V 120W
AC/DC CONVERTER 48V 120W
AC/DC CONVERTER 24V 240W
AC/DC CONVERTER
AC/DC CONVERTER