JHM10 Series, 10 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
DC-DC
Specification
10 Watts
International Medical Approvals
4000 VAC Reinforced Insulation
Meets IEC60601-1
2 µA Patient Leakage Current
DIP-24 Package
EN55011 Level A With No External Components
3 Year Warranty
JHM10 Series
Input
Input Voltage Range 5 V (4.5-9 VDC)
12 V (9-18 VDC)
24 V (18-36 VDC)
Input Current See table
Inrush Current 20 A max at 36 V
Input Filter Pi network
Patient Leakage 2 µA max
Current
Undervoltage Lockout 5 V models, on at >4.4 V, off <4.2 V
12 V models, on at >8.8 V, off <8.3 V
24 V models, on at >17.5 V, off <17.0 V
Input Surge 5 V models 15 V for 3 s
12 V models 25 V for 3 s
24 V models 50 V for 3 s
Output
Output Voltage See table
Output Voltage Trim • ±10%
Minimum Load No minimum load required
Initial Set Accuracy ±1% max on +Vout, ±2% max on -Vout
Start Up Delay 5 ms typical
Start Up Rise Time 2 ms typical
Line Regulation ±0.3% max
Load Regulation ±2% max 0% to 10% load,
±1% max 10% to 100% load
Cross Regulation ±4% max on dual with one output set to
50% load and the other varied from
10% to 100% load (D05 is 20% to 100%)
Transient Response 4% max deviation, recovery to within 1%
in <500 µs for a 50% load change at
0.25 A/µs rate
Ripple & Noise 1% pk-pk max at 20 MHz bandwidth
Overload Protection 120% - 200%, trip and restart
Overvoltage Protection 115% - 140%
Temperature ±0.03/°C max
Coefficient
Short Circuit Protection Trip and Restart (hiccup mode),
auto recovery
xppower.com
General
Efficiency See tables
Isolation 4000 VAC for 1 min. double/reinforced with
a working voltage of 250 VAC. Meets 2 x
MOPP per 3rd edition of IEC60601-1
5000 VAC for 10 ms in accordance with
IEC60664-1
Input to Output 20 pF max
Capacitance
Switching Frequency 80 kHz to 1.2 MHz variable
Power Density 20.0 W/in3
MTBF >1 MHrs typical to MIL-STD-217F
at 25 °C, GB
Environmental
Operating Temperature -40 °C to +80 °C, see derating curve
Case Temperature +100 °C max
Storage Temperature -40 °C to +100 °C
Operating Humidity 5-90%, non-condensing
Cooling Natural convection
EMC & Safety
Emissions EN55011 & EN55032 level A conducted &
radiated with no external components
Immunity IEC60601-1-2, EN61204-3
ESD Immunity EN61000-4-2, level 2, Perf Criteria A
Radiated Immunity EN61000-4-3, 10 V/m Perf Criteria A
EFT/Burst EN61000-4-4, level 2 Perf Criteria A
Surge EN61000-4-5, level 1 Perf Criteria A
Conducted Immunity EN61000-4-6, 10 Vm, Perf Criteria A
Magnetic Field EN61000-4-8, 3 A/m Perf Criteria A
Safety Approvals ANSI/AMMI ES60601-1
CSA-22.2 No.60601-1
IEC60601-1
JHM10 m A ““W er er Common Wum Tnm rVum +Vout Common Wum +Vm +Vm O 0 1(1 O O OOO
01 Oct 18
DC-DC
JHM10
Mechanical Details
Application Notes
Models and Ratings
Notes
Notes
1. All dimensions are in inches (mm)
2. Weight: 0.04 lbs (20 g) approx.
3. Pin diameter: 0.02 ±0.002 (0.5 ±0.05)
4. Pin pitch tolerance: ±0.01 (±0.25)
5. Case tolerance: ±0.02 (±0.5)
1.25
(31.75)
0.90
(22.86)
0.80
(20.32)
0.60
(15.24)
0.18
(4.57)
0.10
(2.54)
0.50 (12.7)
0.15 (3.8) Min.
0.20
(5.08)
Notes:
1. Pin diameter: 0.02 ±0.002 (0.5 ±0.05)
2. Pin pitch tolerance: ±0.01 (±0.25)
3. Case Tolerance: ±0.02 (±0.5)
0
Bottom View
2
10 3
22
1614 23
9
11
1 Pin diameter: 0.02 ±0.002 (0.5 ±0.05)
2 Pin pitch tolerance: ±0.014 (±0.35)
3 Case Tolerance: ±0.02 (±0.5)
0
JHM1012/24 S05, S12,S15, D12, D15
JHM1012/24 D05, JHM1005S05, S12, S15, D12, D15
JHM1005D05
A
1
2
3
1 Pin diameter: 0.02 ±0.002 (0.5 ±0.05)
2 Pin pitch tolerance: ±0.014 (±0.35)
3 Case Tolerance: ±0.02 (±0.5)
0
-40 -30 -20 -10 0 10 20 30 40 50 60 70 80 90
2
4
6
8
10
Ambient Temperature (°C)
Load (W)
1
2
3
Pin Connections
Pin Single Dual
2 -Vin -Vin
3 -Vin -Vin
9 No Pin Common 0Vout
10 Trim Trim
11 No Pin -Vout
14 +Vout +Vout
16 -Vout Common 0Vout
22 +Vin +Vin
23 +Vin +Vin
Input Voltage Output Voltage Output Current Input Current Maximum
Capacitive Load Efficiency(3) Model Number
No Load(1) Full Load(2)
4.5-9 V
5.0 V 2000 mA 100 mA 2690 mA 2200 µF 83.5% JHM1005S05
12.0 V 833 mA 115 mA 2640 mA 1000 µF 85.0% JHM1005S12
15.0 V 666 mA 115 mA 2640 mA 680 µF 85.0% JHM1005S15
±5.0 V ±1000 mA 130 mA 2760 mA ±1000 µF 81.5% JHM1005D05
±12.0 V ±420 mA 115 mA 2695 mA ±470 µF 84.0% JHM1005D12
±15.0 V ±333 mA 115 mA 2670 mA ±470 µF 84.0% JHM1005D15
9-18 V
5.0 V 2000 mA 50 mA 1310 mA 2200 µF 86.0% JHM1012S05
12.0 V 833 mA 50 mA 1280 mA 1000 µF 88.0% JHM1012S12
15.0 V 666 mA 50 mA 1265 mA 680 µF 89.0% JHM1012S15
±5.0 V ±1000 mA 50 mA 1345 mA ±1000 µF 84.0% JHM1012D05
±12.0 V ±420 mA 50 mA 1290 mA ±470 µF 88.0% JHM1012D12
±15.0 V ±333 mA 50 mA 1280 mA ±470 µF 88.0% JHM1012D15
18-36 V
5.0 V 2000 mA 25 mA 645 mA 2200 µF 87.0% JHM1024S05
12.0 V 833 mA 20 mA 630 mA 1000 µF 89.0% JHM1024S12
15.0 V 666 mA 20 mA 630 mA 680 µF 89.0% JHM1024S15
±5.0 V ±1000 mA 20 mA 660 mA ±1000 µF 85.0% JHM1024D05
±12.0 V ±420 mA 25 mA 640 mA ±470 µF 88.0% JHM1024D12
±15.0 V ±333 mA 25 mA 635 mA ±470 µF 88.0% JHM1024D15
1. Input current measured at nominal input voltage.
2. Input current measured at lowest input voltage.
3. Typical values.
Derating Curve
For 5 V output:
Trim +10%, R = 3.4 k typical
Trim -10%, R = 1 k typical
For 12 V output:
Trim +10%, R = 5.9 k typical
Trim -10%, R = 11.3 k typical
For 15 V output:
Trim +10%, R = 8.3 k typical
Trim -10%, R = 10 k typical
For ±5 V output:
Trim +10%, R = 12.0 k typical
Trim -10%, R = 8.0 k typical
For ±12 V output:
Trim +10%, R = 12.8 k typical
Trim -10%, R = 9.5 k typical
For ±15 V output:
Trim +10%, R = 18 k typical
Trim -10%, R = 14.8 k typical
Trim
Trim Up
-Vout
+ Vout
Trim Down
Trim
0
1
2
3
External Output Trim

Products related to this Datasheet

DC DC CONVERTER 12V 10W
DC DC CONVERTER 5V 10W
DC DC CONVERTER 5V 10W
DC DC CONVERTER 5V 10W
DC DC CONVERTER 12V 10W
DC DC CONVERTER +/-5V 10W
DC DC CONVERTER +/-12V 10W
DC DC CONVERTER +/-5V 10W
DC DC CONVERTER +/-15V 10W
DC DC CONVERTER 12V 10W
DC DC CONVERTER 15V 10W
DC DC CONVERTER +/-5V 10W
DC DC CONVERTER +/-12V 10W
DC DC CONVERTER +/-15V 10W
DC DC CONVERTER 15V 10W
DC DC CONVERTER +/-15V 10W
DC DC CONVERTER 15V 10W
DC DC CONVERTER +/-12V 10W