IV Series, 1 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
LMJ L~ A L~ DJ NJ XI'EIYS
27 Nov 17
Specification
1 Watt
Single & Dual Output
SIP or DIP Package
3000 VDC Isolation
Optional 4000 & 6000 VDC Isolation
-40 °C to +85 °C Operation
MTBF >1.1 MHrs
3 Year Warranty
IV Series
Input
Input Voltage Range Nominal ±10%(3)
Input Reflected 20 mA pk-pk through 12 µH,
Ripple Current 5 Hz to 20 MHz
Input Reverse Voltage • None
Protection
Input Filter • Capacitor
Output
Output Voltage See table
Minimum Load • None(4)
Line Regulation 1.2%/1% ΔVin
Load Regulation ±10% 20-100% load change
(3.3 V models ±20%)
Setpoint Accuracy ±3%
Ripple & Noise 75 mV pk-pk max, 20 MHz bandwidth
Temperature Coefficient • 0.02%/°C
Maximum Capacitive Dual: ±100 µF, Single: 220 µF
Load
General
Efficiency See table
Isolation Voltage 3000 VDC(6)
Isolation Resistance • 109Ω
Isolation Capacitance 60 pF typical
Switching Frequency Variable, 80 KHz typical
MTBF >1.1 MHrs to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -40 °C to +85 °C
Storage Temperature -40 °C to +125 °C
Case Temperature 100 °C max
Cooling • Convection-cooled
Safety
Safety Approvals UL60950-1, CAN/CSA C22.2 No.60950-1
xppower.com
Input
Voltage(3)
No Load
Input Current
Output
Voltage
Output
Current Efficiency Model Number(1,2)
5 VDC
30 mA 3.3 V 300 mA 75% IV0503SA
30 mA 5.0 V 200 mA 78% IV0505SA
30 mA 9.0 V 112 mA 75% IV0509SA
30 mA 12.0 V 84 mA 76% IV0512SA
30 mA 15.0 V 66 mA 76% IV0515SA
30 mA 24.0 V 42 mA 72% IV0524SA
12 VDC
20 mA 3.3 V 300 mA 74% IV1203SA
20 mA 5.0 V 200 mA 74% IV1205SA
20 mA 9.0 V 112 mA 75% IV1209SA
20 mA 12.0 V 84 mA 77% IV1212SA
20 mA 15.0 V 66 mA 78% IV1215SA
20 mA 24.0 V 42 mA 75% IV1224SA
24 VDC
10 mA 3.3 V 300 mA 75% IV2403SA
10 mA 5.0 V 200 mA 77% IV2405SA
10 mA 9.0 V 112 mA 75% IV2409SA
10 mA 12.0 V 84 mA 78% IV2412SA
10 mA 15.0 V 66 mA 78% IV2415SA
10 mA 24.0 V 42 mA 78% IV2424SA
48 VDC
6 mA 3.3 V 300 mA 72% IV4803SA
6 mA 5.0 V 200 mA 72% IV4805SA
6 mA 9.0 V 112 mA 74% IV4809SA
6 mA 12.0 V 84 mA 75% IV4812SA
6 mA 15.0 V 66 mA 75% IV4815SA
6 mA 24.0 V 42 mA 70% IV4824SA
Mechanical Details
0.40 (10.2)
0.80 (20.3)
0.27 (6.9)
0.12
(3.0)
0.01
(0.2)
+Vin +Vout
-Vin NC
0.30
(7.6)
0.60
(15.24)
0.40
(10.16)
0.40
(10.16)
-Vout
+Vin -Vout +Vout
0V
-Vin NC
DIP Package
0.01
(0.2)
0.30
(7.6)
0.60
(15.24)
0.24 (6.0) (5)
0.76 (19.50)
0.37 (9.5)
0.02
(0.5)
0.12
(3.0) 0.10
(2.5)
0.02
(0.5)
SIP Package
+Vin -Vout 0V +Vout-Vin
Single Output
(Bottom View)
Dual Output
(Bottom View)
0.01 (0.2)
0.60
(15.24) 0.05
(1.2)
0.05
(1.2)
+Vin -Vout +Vout-Vin
0.01 (0.2)
0.60
(15.24)
1. For dual output, delete suffix A’, and split current equally between rails.
2. For DIP package, replace ‘S’ in part number with ‘D’.
3. For 48 V nominal input, a 4.7-47 µF capacitor is required across the input.
4. Operation at no load will not damage unit but it may not meet all specifications.
5. 48 V model dimension is 0.28 (7.20).
6. For 4000 VDC Isolation, add suffix '-H4'. For 6000 VDC Isolation, add suffix '-H6'.
7. All dimensions in inches (mm).
8. Pin pitch tolerance: ±0.014 (±0.35)
9. Case tolerance: ±0.02 (±0.5)
10. Weight: SIP 0.006 lbs (2.6 g), DIP 0.005 lbs (2.3 g)
Notes
DC-DC

Products related to this Datasheet

DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER +/-12V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER +/-24V 1W
DC DC CONVERTER +/-15V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER +/-3.3V 1W
DC DC CONVERTER +/-3.3V 1W
DC DC CONVERTER +/-15V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER +/-5V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 24V 1W